Murata Power Solutions’ MPS0117 series DC/DC converters feature a Vin range of 36 VDC to 75 VDC, a Vout of 12 V, and offer up to 94.5% percent efficiency.
Optimize energy efficiency in HVAC systems with OnSemi’s advanced intelligent power modules and power factor correction modules. Designed for high reliability and performance, they achieve high power density with minimum power dissipation.
Explore Vishay's range of rugged, industrial products available at Digi-Key. Find highly-reliable, robust components including resistors, capacitors, diodes, and more for all your extreme industrial environments.
Power Integrations' InnoSwitch 3-AQ ICs provide efficient integration, wide input range, and robust protection for automotive applications.
EPC's EPC9195 synchronous buck converter evaluation board converts the 48 VDC input from batteries or chargers to a regulated typical 12 V load.
Vishay’s VS-VSUD505CW60 and VS-VSUD510CW60 soft recovery diodes offer an improved life expectancy over previous-generation devices.
CUI Inc's PQA100-O and PQB100-O series are compact, isolated DC/DC converters providing 100 W of output power and a wide operating temperature range.
ROHM Semiconductor's BD9x series offers a compelling solution for designers seeking high-efficiency DC-DC buck converters.
EPC's EPC9193 BLDC motor drive inverter operates with a wide input DC voltage ranging from 14 V and 65 V and has a standard unit and a high-current version.
ROHM's 4th generation silicon carbide MOSFETs are designed to deliver unparalleled efficiency and performance in demanding applications.
Astrodyne's ASM201 series power supplies feature innovative high-power density designs, making them a great choice for medical and industrial applications.
OmniOn Power 的 MLX/SLX 系列易于使用的数字 DLynx III™ 模块可提供最大 320 A 的输出电流,具有主/卫星配置。
Richtek’s RT6160A high-efficiency, single-inductor, ACOT® monolithic synchronous buck-boost converter delivers up to 3 A of output current from 2.2 V to 5.5 V.
Renesas’ RRM12120 digital DC/DC PMBus Module offers adjustable output voltages down to 0.45 V and achieves 94% efficiency.
RECOM Power 的 RACM15E-K 是 AC/DC 电源系列中的经济实惠的多功能设备,可适应不同的连接和安装标准。
RECOM Power 的 RACM16E 系列2MOPP 认证电源具有紧凑的 1" x 2" 标准尺寸以及相应的销子 [P12] 或绞线。
Richtek 的 RT5707 超低 IQ HCOT 降压转换器评估板将 RT5707 与外部组件相结合,支持高达 0.6 A 的输出电流。
XP Power 的 HRL30 系列 30 W 稳压高压 DC/DC 转换器产品线提供电压和电流模式控制。