STMicroelectronics' TSV63x is a new family of precision rail-to-rail single, dual and quad operational amplifiers targeting low power and portable products, with power saving features that include high speed performance at a low supply current, operation from 1.5 V supply, and shutdown capability. Offering high bandwidth and a very good accuracy, the TSV63x family serve applications such as portable medical equipment, instrumentation, signal-conditioning systems, sensor interfaces and active filtering. With a high EMI rejection allowing use in electrically noise environments, high ESD tolerance, and operation from -40°C to +125°C, the new operational amplifiers can also be used in various industrial equipment.
Features |
|
Applications |
- Supply voltage range from 1.5 V to 5.5 V
- GBP typ - 880 kHz
- Rail-to-Rail - Input and ouput
- Output current typ - 70 mA
- Low power shutdown mode at 5 nA typ
- Low input bias current at 1 pA typical
- Unity gain stability
- Low power consumption - 60 µ typ at 5 V
- Packages - SC70-5/6, SOT23-5/6/8, MS08/10, SO-8,
- TSSOP-14/16
|
|
- Battery powered applications
- Signal conditioning
- Portable devices
- Active filtering
- Medical equipment
|