T1235T-8R 12 A Snubberless™ Triac I2PAK
STMicroelectronics’ T-series Triac I2PAK package housing is dedicated to low-profile compact applications
STMicroelectronics’ T1235T-8R 12 A Snubberless Triac housed in an I²PAK package is dedicated to low-profile, compact applications. The T-series fully rated +150°C junction temperature allows high AC commutation capability for on/off or phase control applications without snubber aid circuit.
Features
- Triac current/voltage: 12 A/800 V with a +150°C operating junction TJ
- I²PAK package housing
- High dynamic performances: dv/dt=1,000 V/µs at +150°C and high commutation dI/dtC
- Strong tradeoff between thermal performances (+150°C and low Rth j-a) and package size
- I²PAK fits compact design for medium power application
- High dynamic performances for EMC standards compliance in rugged environments
- Improved overall reliability since high qualified junction temperature
- UL and RoHS compliant to simplify module certification process
- General purpose AC line load controls
- Home appliances
- Lighting
- Solid-state relays
- Motor control circuits
- Inrush current limiting circuits