RMB | USD

MOSFETs in PowerSO-10 Package

High efficiency, high current power switching solution from STMicroelectronics

Image of STMicroelectronics' Mosfets in PowerSO-10 PackageThe PowerSO-10 is an innovative surface-mount package capable of extremely low on-resistance and high current rating due to exclusive internal ribbon bonding. Combined with STMicroelectronics' STripFET III low voltage Mosfet technology, switches in this package offer superior electrical and thermal performance.

Features
  • Low on-resistance
  • High current density
  • High junction temp. (175° C)
  • Standard threshold voltage
  • 100% avalanche energy tested
  • Low gate charge
  • Available from 20 V to 75 V
  • Extremely low RDS(on), as little as 1 mOhm
  • Excellent thermal performance

Mosfets in PowerSO-10 Package

图片制造商零件编号描述可供货数量查看详情
MOSFET N-CH 75V 240A POWERSO-10STV240N75F3MOSFET N-CH 75V 240A POWERSO-10988 - 立即发货查看详情
MOSFET N-CH 40V 270A POWERSO-10STV270N4F3MOSFET N-CH 40V 270A POWERSO-10510 - 立即发货查看详情
MOSFET N-CH 24V 280A POWERSO-10STV300NH02LMOSFET N-CH 24V 280A POWERSO-100查看详情
发布日期: 2013-03-12