Logic, Voltage Translation & Switching
With over 50 years of experience in discretes and logic, Nexperia continues to innovate with compelling solutions for virtually any applications.
Nexperia focuses on efficient miniaturized devices and continues to expand its Standard Logic and Mini Logic portfolios, including for the Automotive sector.
Nexperia's Featured Logic Products
74AVC1T8xxx Translating Gates
Nexperia’s AVC1T8xxx translating gates are low-power gates with integrated voltage translation: 74AVC1T8128 is a NOR gate with enable and 74AVC1T8832 is a OR gate with strobe. Both support a wide supply voltage range thanks to overvoltage-tolerant inputs and are available in leadless XSON8.
Applications
- Mobile communications
- Industrial wireless (Wi-Fi modules…)
View Details
LV1T Translators
74LV1Txx logic voltage translators from Nexperia are 2-input single supply translating gates (AND, OR, NAND, NOR, EXCLUSIVE-OR, EXCLUSIVE-NOR). LV1T types have a 1.6 V to 5.5 V supply range.
Applications
- Portable devices
- Industrial controllers
- Servers, PC & Notebooks
View Details
Nexperia's Logic Portfolio
Discover highlights of Nexperia's wide portfolio of logic, translation and switching solutions in leaded and leadless packages. Browse the selection.
Asynchronous Interface Logic
Buffers & Drivers
They include mixed 5 V and 3.3 V applications, with low propagation delay, and improved current drive and signal levels.
Voltage Translators
Bi-directional level shifter and translator circuits act as an interface between applications with different supply voltage and input-output voltage levels.
Schmitt-Triggers
Noisy signals? Get them clean with our Schmitt triggers. These devices are also useful for reshaping signals in complex layouts, and can prevent multiple switching when driven by slow edges.
I/O Expansion
Analog Switches & Multiplexers/Demultiplexers
From speaker selection in cell phones to sensor selection in industrial process monitoring, Nexperia analog switches fit countless applications.
Shift Registers
Nexperia high frequency devices are perfect for your control units, general purpose I/O (GPIO) expansion and LED driving applications.
Bus Switches
Whether for telecommunications or industrial control, our bus switch devices help you get the best performance from your system. They offer a choice of level shifting, with low propagation delays.
Synchronous Interface Logic
Counters & Frequency Dividers
Ideal in simple timing applications, binary counters can be used to generate clock signals, frequency divide external clock signals or initiate events after a preset number of clock pulses.
Flip-Flops
Nexperia D-type and J-K flip-flops offer improved signal integrity with integrated termination resistors.
Latches & Registered Drivers
Built on low power CMOS technology, our registered drivers reduce signal loads on systems such as memory controllers and backplane interfaces.
Control Logic
Gates
Top-flight collection of logic gate functions in a variety of package options. Ideal where you need control, PCB miniaturization and routing simplification or as glue logic.
Configurable Gates
Logic gate functions for control / glue logic, PCB miniaturization and routing simplification.
Combination Gates
The integrated gates may be internally connected to generate a specific Boolean function or can remain independent.
Nexperia's Featured Logic Package Types
DQFN
Nexperia’s DQFN are small leadless packages for standard logic gates, octals and more. Available in 14-, 16, 20 and 24-pin options.
View Details
X2SON
Smallest plastic leadless logic packages, available in 4-pin, 5-pin, 6-pin and 8-pin variants. Designed for space-constrained applications, X2SON packages measure as little as 0.6 x 0.6mm x 0.3 mm with a pitch of 0.4 mm.
View Details