DC Fans with Thermal Speed Control
Mechatronics offers thermal speed control DC fans in hub or remote mount thermistor
Mechatronics DC fans with thermal speed control enable the fan to automatically adjust RPM at set temperatures. For example, at 25°C or less, the fan will operate at roughly half speed. This promotes high energy efficiency and the lower RPM reduces the noise significantly. At 35°C or greater, the fan will operate at full speed. Between 25°C and 35°C, the fan speed will automatically adjust based on the ambient temperature. Choose between hub mount and remote mount thermistor to best suit the application needs.
- Automatically adjusts RPM based on temperature
- Hub or remote mount sensor
- High energy efficiency and low noise when full speed is not needed
- Medical
- Servers
- Telecommunications
DC Fans with Thermal Speed Control
图片 | 制造商零件编号 | 描述 | 宽度 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
F6025E12B3-RSR | FAN AXIAL 60X25MM 12VDC WIRE | 25.00mm | 84 - 立即发货 | $122.43 | 查看详情 | ||
F8025E12B3-FSR | FAN AXIAL 80X25MM 12VDC WIRE | 25.00mm | 71 - 立即发货 | $121.75 | 查看详情 | ||
F8025E24B3-FHR | FAN AXIAL 80X25MM 24VDC WIRE | 25.00mm | 86 - 立即发货 | $124.03 | 查看详情 | ||
F8025E24B3-FSR | FAN AXIAL 80X25MM 24VDC WIRE | 25.00mm | 87 - 立即发货 | $121.75 | 查看详情 | ||
F8025H24B4-FSR | FAN AXIAL 80X25MM 24VDC WIRE | 25.00mm | 121 - 立即发货 | $121.75 | 查看详情 | ||
F8025X12B3-FHR | FAN AXIAL 80X25MM 12VDC WIRE | 25.00mm | 29 - 立即发货 | $121.75 | 查看详情 | ||
E1225E12B3-FSR | FAN AXIAL 120X25MM 12VDC WIRE | 25.00mm | 22 - 立即发货 | $160.57 | 查看详情 | ||
F1238M12B3-FSR | FAN AXIAL 119X38MM 12VDC WIRE | 38.00mm | 19 - 立即发货 | $159.81 | 查看详情 |