RMB | USD

KTB5 Portable Power Station

Klein Tools’ high-capacity power station is a cleaner alternative to loud, exhaust-filled gas generators

Image of Klein Tool's KTB5 Portable Power StationKlein Tools’ KTB5 portable power station is a silent, emission-free 546 Wh lithium-ion battery that supplies pure sine-wave power. This high-capacity power station is a cleaner alternative to loud, exhaust-filled gas generators. At 14 pounds, the multiple AC outlets and USB ports easily go where users need to plug-in. This power station can power electronics, lights, fans, battery chargers, and small battery-operated tools.

Features
  • Clean, silent pure sine-wave output
  • Large 546 W hour capacity, 24.8 Ah/22.02 V
  • High energy density lithium-ion battery
  • Four USB ports with a total output of 30 W; includes 2x USB-A ports (5 V, 2.4 A), and 2x USB-C ports (5 V, 3.0 A)
  • Two AC outlets, 120 V each, 300 W continuous and 600 W peak output
  • Digital display with real-time telemetry
  • Comfort carry handle that collapses to allow for stacking
  • AC input, charger included, 25.2 VDC/3.5 A
Applications
  • Electronics
  • Lights
  • Fans
  • Battery chargers
  • Small battery-operated tools
发布日期: 2020-01-13