Low Profile 0805 Bi-Color SMD LEDs - Kingbright's 0.4mm low profile 0805 Bi-Color SMD LEDs' brilliant creation is designed with 2 ultra bright LED chips with a viewing angle of 120°, forming various color combinations (blue/green, blue/red, red/ green, yellow/green) and producing unique color blends. With the various chip selections and their versatile characteristic, design engineers can achieve variable hues and intensity levels tailoring to their desired ambience. Kingbright Low Profile Bi-Color SMD LEDs extend further benefits for appliance, backlighting, and indicator applications by its extreme lightweight and ultra-thin design, making handheld devices and consumer electronics smaller, lighter, and flashier. This low power consumption, IR reflow solderable, and automation friendly series operates under a current as low as 1mA and meet industrial temperature ratings of -40C to +85C. The product's enhanced feature is specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost.
1206 Micro Lens SMD LEDs - Kingbright's 1206 Micro Lens SMD LEDs remarkable micro lens design provides a 70° narrow viewing angle in low profile package (1.1mm in thickness). Available color selections include blue, yellow, green, red, and orange. This low power consumption, IR reflow solderable, and automation friendly element is specially designed for automatic pick-and-place mounting processes to increase productivity and reduce assembly cost. Kingbright's 1206 Micro Lens SMD LEDs is well suited for a variety of general indicator applications.
0805 Bi-Color SMD |
|
1206 Micro Lens SMD |
- Features:
- Low profile package (0.4mm) in thickness
- 2 ultra bright LED chips in one package
- Many color combinations
- Wide viewing angle of 120°
- Operating current as low as 1mA
- Automation-friendly tape and reel package
- Applications:
- Appliance
- Backlight & Indicator
- Membrane switches
|
|
- Features:
- Standard 1206 SMD package
- Special micro lens design
- Narrow viewing angle of 70°
- 1.1mm in thickness
- Applications:
|