Handheld Thermal Imaging Cameras
FLIR’s Ex-Series of thermal imaging cameras feature powerful resolutions for users' troubleshooting needs
FLIR's E4, E5, E6, and E8 infrared cameras are powerful and extremely cost-effective, easy-to-use troubleshooting tools for building, electrical, and mechanical applications. Four resolution options are available (ranging from 80 x 60 IR pixels to 320 x 240) to fit the target size, working distance, and detail users require. All include MSX® technology which provides extraordinary thermal imaging detail. Wi-Fi connectivity to smartphones and tablets via the FLIR Tools® mobile app makes sharing images and sending reports from any location easier, enabling users to make critical decisions faster. By providing thermal images to help users find hidden problems along with accurate temperature measurements, an Ex-Series camera is the ideal budget-friendly replacement for old-school IR thermometers.
- Intuitive with user-friendly interface for measurements in thermal or MSX mode
- Fully automatic and focus-free
- MSX adds digital camera detail to IR images for better perspective and interpretation
- Simple button navigation to on-screen settings, imaging modes, and measurement tools
- Conveniently share images and findings
- Download images and, create reports to instantly display what has been found
- Wi-Fi connectivity to mobile devices via FLIR Tools mobile app
- Rapid Wi-Fi or USB image transfer for documentation
- Analyze and edit images and create convincing reports with FLIR Tools
- Compact and rugged design built for portability and use in harsh environments
- Lightweight (1.2 lb. / 0.0575 kg) and withstands the 2 meter drop test
- 2-year warranty coverage on the camera, 5-year warranty on the batteries, 10-year warranty on the detector
- Building inspections
- Facilities maintenance
- HVAC
- Electrical repair