Braided USB Cable Assemblies
CnC Tech’s braided USB 2.0 A male to Type-C cables offer greater durability and tangle resistance
CnC Tech’s braided USB 2.0 A male to Type-C cables are premium quality cables that offer greater durability and tangle resistance. The braided exterior resists damage to the outside of the cable and helps retain exceptional connectivity for charging and data transfers. These braided cables are available in black, light red, and silver.
Features
- Aluminum shell covers
- Tested to these conditions
- Insulation resistance 5 M Ohms
- Contact resistance 3 Ohms
- Hi spot DC 300 V/1 Sec
- 30 P PVC white inner mold
- Lengths available
- 0.5 m (1.64’)
- 1.0 m (3.28’)
- 1.5 m (4.92’)
- 2.0 m (6.56’)
Braided USB Cable Assemblies
图片 | 制造商零件编号 | 描述 | 规格 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
105-1032-SV-B0050 | CBL USB2.0 A PLUG TO C PLG 1.64' | USB 2.0 | 161 - 立即发货 | $75.93 | 查看详情 | ||
105-1032-SV-B0100 | CBL USB2.0 A PLUG TO C PLG 3.28' | USB 2.0 | 0 - 立即发货 | $80.07 | 查看详情 | ||
105-1032-SV-B0150 | CBL USB2.0 A PLUG TO C PLG 4.92' | USB 2.0 | 10 - 立即发货 | $88.20 | 查看详情 | ||
105-1032-SV-B0200 | CBL USB2.0 A PLUG TO C PLG 6.56' | USB 2.0 | 64 - 立即发货 | $96.25 | 查看详情 | ||
105-1032-RE-B0050 | CBL USB2.0 A PLUG TO C PLG 1.64' | USB 2.0 | 233 - 立即发货 | $77.96 | 查看详情 | ||
105-1032-RE-B0100 | CBL USB2.0 A PLUG TO C PLG 3.28' | USB 2.0 | 107 - 立即发货 | $82.19 | 查看详情 | ||
105-1032-RE-B0150 | CBL USB2.0 A PLUG TO C PLG 4.92' | USB 2.0 | 143 - 立即发货 | $90.24 | 查看详情 | ||
105-1032-RE-B0200 | CBL USB2.0 A PLUG TO C PLG 6.56' | USB 2.0 | 207 - 立即发货 | $96.25 | 查看详情 | ||
105-1032-BL-B0050 | CBL USB2.0 A PLUG TO C PLG 1.64' | USB 2.0 | 1275 - 立即发货 | $71.78 | 查看详情 | ||
105-1032-BL-B0100 | CBL USB2.0 A PLUG TO C PLG 3.28' | USB 2.0 | 330 - 立即发货 | $80.07 | 查看详情 | ||
105-1032-BL-B0150 | CBL USB2.0 A PLUG TO C PLG 4.92' | USB 2.0 | 22 - 立即发货 | $88.20 | 查看详情 | ||
105-1032-BL-B0200 | CBL USB2.0 A PLUG TO C PLG 6.56' | USB 2.0 | 995 - 立即发货 | $98.12 | 查看详情 |