C&K Industrial Switches
C&K offers an extensive range of components for the industrial market and harsh environments. Our robust products perform at a high-level, last longer than a typical product from another industry and most importantly are resilient. For years industrial companies worldwide have been turning to C&K for our unmatched quality, and our vast portfolio of components to match design needs in the Safety & Security, Building Automation, Factory Automation, Energy & Utility and Test & Measurement areas.
With the reliability that the industry demands, the largest portfolio of available switches – and unmatched custom design capabilities that can help customers create any switch – C&K can meet your needs now, and well in to the future.
Key features and benefits to C&K's industrial switches:
- Ability to withstand harsh operating conditions of typical industrial environments
- Up to 1MM cycle life
- Strong heritage in mission critical industrial applications
- Customized to specific customer requirements
- Safety & Security
- Building Automation
- Factory Automation
- Energy & Utility
- Test & Measurement
C&K offers a complete line of Tactile, DIP, Detect and Slide switches for safety & security applications.
RTE Series
Features
- SMT or thru hole mounting
- 20K cycle life
- Miniature size
- Various coding options
Key Applications
- Smoke detectors
- Security alarms
- Door intercoms
- Industrial automation controls
View Details
KSC Series
Features
- Wide product range
- Sealed to IP67 for harsh environments
- Up to 1MM cycle life
Key Applications
- Smoke detectors
- Security alarms
- Door intercoms
- Video security
View Details
KMR Series
Features
- Compact 4.2 x 2.8mm footprint
- Adjustable actuator force
- Up to 300K cycle life
Key Applications
- Fire alarms
- Security alarms
- Video security
- Intrusion detection
View Details
BD Series
Features
- Traditional full profile DIP switch
- Extended actuator for easy actuation
- Open bottom construction allows for solder washing without the need for tape seal
Key Applications
- Security alarms
- Fire alarms
- Video security
- Automatic doors and gates
View Details
HDS Series
Features
- Low profile package sits just 1.4 mm off PCB
- Design allows top or side actuation
- Right and left options available
- Low actuation force, 30 grams max.
Key Applications
- Security alarms
- Tamper detection
View Details
ATP Series
Features
- Momentary or lock versions available
- IP67-sealed and IK10 (stainless steel bushing)
- Capable of up to 3 A resistive load
- 50,000 life cycle at full load
- Various color options for LED indicator illumination
- Choices of pushbutton with symbol on spot, ring, or power logo
Key Applications
- Automatic doors and gates
- Door intercoms
- Security alarms
- Interface panels for industrial controls
View Details
C&K offers a complete line of standard and customized switch products including Tactile, DIP, Detect, Snap-acting and Pushbutton.
LC Series
Features
- Compact design
- Long life and high electrical capacity
- Quick connect, wire lead or PC mounting
Key Applications
- Damper/valve actuators
- Automatic doors
- Automatic gates
- Automatic blinds
View Details
KSC Series
Features
- Actuators, domes, and housings can be mixed in order to obtain the right dimension, haptics and resistance to meet environmental requirements
Key Applications
- Thermostats
- Lighting controls
- Boilers / wall heaters
- Elevator buttons
- Energy monitors/meters
View Details
KSS Series
Features
- Low profile of 1.6 mm
- Excellent tactile feel
- High shear force
- Range of actuation forces
Key Applications
- Lighting controls
- Building controllers
- Shutter / blind controls
View Details
KSA Series
Features
- Designed for automatic or manual insertion
- Cambered terminals to ensure self retention
- Top or side actuated
- Large choice of caps
Key Applications
- Room controllers
- Lighting controls
- Thermostats
- Elevator buttons
View Details
BD Series
Features
- Traditional full profile DIP switch
- Extended actuator for easy actuation
- Open bottom construction allows for solder washing without the need for tape seal
Key Applications
- Building controllers
- Automatic doors
- Automatic gates
- Damper controls
- HVAC
View Details
PTS530 Series
Features
- 4.5 x 4.5 mm footprint
- 0.55 mm thickness
- High number of cycles
- Symbol line identification
Key Applications
- Hot water heaters
- Electrical meters
- Electric radiator controls
- Interface panels for industrial controls
View Details
ATP Series
Features
- Momentary or lock versions available
- IP67-sealed and IK10 (stainless steel bushing)
- Capable of up to 3 A resistive load
- 50,000 life cycle at full load
- Various color options for LED indicator illumination
- Choices of pushbutton with symbol on spot, ring, or power logo
Key Applications
- Call buttons
- Ticketing machines
- Door access
- Interface panels for industrial controls
View Details
C&K offers a complete line of standard and customized switch products including Tactile, DIP, Slide, Snap-acting and Pushbutton.
RTE Series
Features
- Thru-hole and surface mount models
- Miniature size with robust metal cover
- 2, 3, 4, 10, & 16 positions
- Large choice of codings
Key Applications
- Circuit breakers
- Overload relays
- Timing relays
- Inverter drives
- Industrial automation controls
View Details
BPA Series
Features
- Side actuated contacts
- Available in thru-hole or SMT models
- High pressure contact system does not require tape seal for washing
Key Applications
- Signal amplifiers
- Pneumatic manifolds
- Inverter drives
- Embedded controllers
View Details
JS Series
Features
- Low profile
- IR reflow to 260° solder profile
- Surface and thru hole mounting
Key Applications
- PLC
- Inverter drives
- Thermostat select switch
- Instrumentation
View Details
KSC Series
Features
- Actuators, domes, and housings can be mixed in order to obtain the right
dimension, haptics and resistance to meet environmental requirements.
Key Applications
- Pressure transducers
- Panel meters
- Motor starters
- Proximity sensors
- Barcode scanners
View Details
TDA Series
Features
- Bifurcated contact for increased electrical reliability
- Process sealed for surface mount soldering and washable processing
Key Applications
- Motion controllers
- Fieldbus components
- Safety relays
- Power supplies
View Details
SPA Series
Features
- Thin Single In-line Packaging saves PCB space
- Retention feature holds part to PCB prior to soldering
- Available in vertical or right angle models
Key Applications
- Proximity sensors
- Machine safeguarding
View Details
7000 Series
Features
- Multi-pole and multi-position
- Wide variety of actuator and termination options
- Epoxy terminal-seal compatible with bottom wash cleaning
Key Applications
- Voltage regulators
- Solar inverters
- Sub-station automation
View Details
KMR Series
Features
- Long Life version
- 4 actuation forces
- Optional ground pin
- Ultra low current capabilities
Key Applications
- Power supplies
- Crane / hoist controls
- Safety & position sensors
- Industrial electronics
View Details
C&K offers a complete line of standard and customized switch products including Tactile, DIP, Detect, Rocker and Pushbutton.
KSC Series
Features
- Actuators, domes, and housings can be mixed in order to obtain the right dimension, haptics and resistance to meet environmental requirements.
Key Applications
- Electricity meters
- Gas meters
- Re-closer controls
- Solar inverters
View Details
A Series
Features
- Low cost—high performance
- Long electrical life
- Single and double pole
Key Applications
- Transfer switches
- High voltage cabinets
- Computer servers
View Details
CCM Series
Features
- SIM/SAM card acceptance
- Hinged and fixed covers
- Compatible with pick and place and lead free soldering
Key Applications
- Electricity meters
- SCADA / M2M
- Handheld products
View Details
KSR Series
Features
- 4 actuation forces
- G terminations
- N.O. and N.C.
- Detect type available
Key Applications
- Solar charge controller
- Electricity meters
View Details
SDS Series
Features
- Low profile package sits just 2mm off PCB
- 2mm overtravel ideal for detector applications
- Low actuation force (75 grams max.)
Key Applications
- Electricity meters
- Gas meters
View Details
7000 Series
Features
- Multi-pole and multi-position
- Wide variety of actuator and termination options
- Epoxy terminal-seal compatible with bottom wash cleaning
Key Applications
- Voltage regulators
- Solar inverters
- Sub-station automation
- Power distribution equipment
- Programable power supply
View Details
C&K offers a complete line of standard and customized switch products including Tactile, DIP, Rocker and Pushbutton.
KSA Series
Features
- Designed for automatic or manual insertion
- Cambered terminals to ensure self retention
- Top or side actuated
- Large choice of caps
Key Applications
- Precision Weighing Equipment
View Details
KSC Series
Features
- Actuators, domes, and housings can be mixed in order to obtain the right
dimension, haptics and resistance to meet environmental requirements.
Key Applications
- Pressure & Flow Transmitters
- Gas & Leak Detection
- Handheld Test Equipment
- Centrifuges
View Details
KSS Series
Features
- Low profile of 1.6 mm
- Excellent tactile feel
- High shear force
- Range of actuation forces
Key Applications
- Pressure & Flow Transmitters
- Coordinate Measuring Machines
View Details
KSR Series
Features
- 4 actuation forces
- G terminations
- N.O. and N.C.
- Detect type available
Key Applications
- Chemical Analysis Equipment
- Gas Chromatography
- Gas & Leak Detection
View Details
LC Series
Features
- Compact design
- Long life and high electrical capacity
- Quick connect, wire lead or PC mounting
Key Applications
- Chemical Analysis Equipment
View Details
ATP Series
Features
- Momentary or lock versions available
- IP67-sealed and IK10 (stainless steel bushing)
- Capable of up to 3 A resistive load
- 50,000 life cycle at full load
- Various color options for LED indicator illumination
- Choices of pushbutton with symbol on spot, ring, or power logo
Key Applications
- Service Station equipment
- Access control
- Safety and security systems
View Details