Signal Transformer 的 SC62LCB Series 规格书
2. 07m 4 8
. 0
Rexmuncz
(0 MAX)
‘2
QUANTITY PER REEL 81 PACKING INFORMATION
Custom versions available upon request.
W9 I
belfuse omlsignal Salestignaluansmrmercam lechhelg@signallranslormelLom
SC62LCB
103
Click here for QUANTITY PER REEL & PACKING INFORMATION
SMD POWER INDUCTORS
●Features
1. Magnetically shielded construction
2. LOW Profile (3.0mm max. height x 6.3mm square)
3. Low DC resistance makes this product very suitable for large current applications
ELECTRICAL CHARACTERISTICS
Part Number Inductance
(uH)
(1)
Test
Frequency DC Resistance
(Ω MAX)
(2)
Saturation
Current
(A)
Temperature
Current
(A)
SC62LCB-1R0 1.0 100KHZ 20m 3.50 3.70
SC62LCB-1R5
1.5
100KHZ
24m
2.94
3.33
SC62LCB-2R0 2.0 100KHZ 30m 2.47 3.33
SC62LCB-3R3
3.3
100KHZ
49m
1.99
2.84
SC62LCB-4R7 4.7 100KHZ 69m 1.59 2.20
SC62LCB-6R2
6.2
100KHZ
85m
1.49
1.85
SC62LCB-8R2 8.2 100KHZ 106m 1.25 1.57
SC62LCB-100
10
100KHZ
134m
1.22
1.41
SC62LCB-120 12 100KHZ 160m 0.99 1.33
SC62LCB-150
15
100KHZ
195m
0.94
1.24
SC62LCB-180 18 100KHZ 230m 0.83 1.11
SC62LCB-220
22
100KHZ
264m
0.80
0.99
SC62LCB-270 27 100KHZ 344m 0.65 0.89
SC62LCB-330
33
100KHZ
460m
0.63
0.80
SC62LCB-390 39 100KHZ 585m 0.55 0.72
SC62LCB-470
47
100KHZ
650m
0.50
0.68
(1). Inductance tolerance for 1.0uH~8.2uH: ±30%, for 10uH~47uH: ±20%. Tested at 0.25V, 0ADC and 25℃
(2). DCR measured at 25℃.
(3). The DC current at which the inductance decreases by 30% from its initial value.
(4). The DC current that results in a 40℃ temperature rise from 25℃ambient.
XXX
MARKING
(3) (4)
10
100
1000
100 1000 10000
BC62LCB I nduct ance decr ease by cur r ent
I nduct ance( uH)
100000
DC c u r r e n t ( mA)
1
0. 1 10
470
100
1 R0
Temper at ur e r i se ℃
BC62LCB Temper at ur e r i se by cur r ent
DC cur r ent ( mA)
80
50
70
40
60
30
20
10
2000 3000
500 1000 1500 3500
2500 4000
04500 5000
470 100
1 R0
SC62LCB Inductance decrease by current
Inductance (µH)
DC current (mA)
DC current (mA)
Temperature rise °C
SC62LCB Temperature rise by current
Custom versions available upon request.
OBSOLETE
belfuse.com/signal
128 Atlantic Avenue, Lynbrook, NY 11563
Toll Free 866-239-5777 • Tel 516-239-5777 • Fax 516-239-7208
Sales@signaltransformer.com • techhelp@signaltransformer.com
© 2019 Signal Transformer –Specification subject to change without notice. 12.19