Tripp Lite 的 R.B.C. Owners Manual 规格书
PROTECT YOUR INVESTMENT!
Register your product for quicker service and ultimate peace of mind.
You could also \m'n an ISOBARGULTRA surge protector—a $50 value!
www.tripplite.com/warranty
TRIPP°LITE
Owner’s Manual
IMPORTANT SAFETY INSTRUCTIONS. SAVE THESE INSTRUCTIONS.
Replacement Battery Cartridge (R.B.C.)
1111 W. 35th Street, Chicago, IL 60609 USA • www.tripplite.com/support
Copyright © 2014 Tripp Lite. All rights reserved.
Congratulations! Your new long-lasting, high-performance Replacement Battery Cartridge (R.B.C.), properly selected, is designed to extend the life of
your UPS system. All R.B.C.s are valve-regulated and employ spill-proof construction. No special handling is required. R.B.C. cases (constructed of either
ABS plastic, styrene or polypropylene) are non-conductive and have a high resistance to shock, vibration, chemicals and heat. State-of-the-art design
techniques and high quality plate production processes used to construct your R.B.C. provide a battery with an extremely high energy density and a
superior power-to-volume and power-to-weight ratio. All R.B.C.s are certified to provide:
SAFETY
Read before attempting battery
replacement! Important Safety Instructions!
Save these instructions!
This manual contains important instructions
and warnings that should be followed during
the installation and operation of all Tripp Lite
Replacement Battery Cartridges (R.B.C.s).
WARNING!
• Follow the original UPS system manufacturer’s
instructions and safety information thoroughly
before attempting replacement.
• To eliminate high voltage shock hazard,
be sure the UPS system is turned off and
the power cord is unplugged from the AC
outlet prior to battery replacement. Some
manufacturers permit “hot swap” battery
replacement while the UPS system is
powered. Consult your UPS system’s owner’s
manual for guidance.
• Do not dispose of batteries in a fire; they may
explode.
• Do not open or mutilate the battery.
Chemicals released are harmful to the skin
or eyes and may be toxic. Follow first-aid
procedures for chemical burns in the event of
exposure. Use appropriate protective clothing
when handling a leaking battery.
• A battery can present a risk of high current
in the event of a short circuit. High discharge
can lead to severe burns and/or the risk
of fire. Observe the following precautions
when working around high capacity storage
batteries: 1) remove watches, rings or other
metal objects that might come in contact with
battery terminals; 2) use tools with insulated
handles; 3) do not lay tools or metal parts on
top of the battery or near the terminals.
BATTERY REPLACEMENT
After following the safety procedures listed
above:
1) Disconnect UPS system from power source.
2) Open battery compartment.
3) Disconnect and recycle used batteries.
Connect new Replacement Battery
Cartridge(s). Note: in order to properly
reconnect multiple batteries, first take note
of battery position and cable connections (by
drawing a sketch) before disconnection.
4) Close battery compartment.
UPS AND BATTERY RECYCLING
Please recycle Tripp Lite Products. The batteries
used in Tripp Lite products are sealed Lead-Acid
batteries. These batteries are highly recyclable.
Please refer to your local codes for disposal
requirements.
You can call Tripp Lite for recycling info at
1-773-869-1234.
You can go the Tripp Lite Website for up-to-date
information on recycling the batteries or any
Tripp Lite product. Please follow this link:
http://www.tripplite.com/en/support/recycling-
program.cfm
ADDITIONAL RBC SELECTION
Tripp Lite provides a wide range of additional
Replacement Battery Cartridges (R.B.C.s).
Consult www.tripplite.com for the most popular
battery recommendations. When making your
selection, whether or not your manufacturer
and/or UPS system model number is listed, it
is prudent to verify the following information:
battery voltage* [example, 12 V (Volts)]; battery
capacity* when optimally charged [example, 7.2
AH (Amp Hours)]; battery dimensions;** and
battery quantity.***
* Usually marked on the battery.
** This is important because manufacturers sometimes
change battery content without changing model numbers.
*** In multiple battery systems, manufacturers recommend
that all batteries be replaced at the same time.
• Compatibility with all UPS systems, when
properly selected
• Completely maintenance-free operation
• Economical pricing
• Rugged construction for long service life
• High discharge rate with deep discharge
recovery
• Wide operating temperature range
TRIPP-LITE ®
1111 W. 35th Street, Chicago, IL 60609 USA • www.tripplite.com/support
14-02-168 • 93-2215_revB
Manual del propietario Manuel de l’utilisateur
¡INSTRUCCIONES DE SEGURIDAD IMPORTANTES!
¡GUARDE ESTAS INSTRUCCIONES! INSTRUCTIONS DE SÉCURITÉ IMPORTANTES !
CONSERVEZ CES INSTRUCTIONS !
Cartucho de batería de reemplazo (R.B.C.) Cartouche de Batterie de Remplacement
(Replacement Battery Cartridge) (R.B.C.)
¡Felicitaciones! Su cartucho de batería de reemplazo (R.B.C). de alto rendimiento y larga
duración, apropiadamente escogido, está diseñado para prolongar la vida de su sistema UPS.
Todos los R.B.C. son regulados por válvula y emplean fabricación a prueba de derrames. No se
requiere ningún manejo especial. Las cubiertas del R.B.C. (fabricadas de plástico ABS, estireno
o polipropileno) son no conductivas y tienen una alta resistencia al impacto, a la vibración, a
las sustancias químicas y al calor. Las técnicas de diseño de última tecnología y los procesos
de producción de alta calidad usados para fabricar su R.B.C. proporcionan una batería con
una densidad de energía extremadamente alta y superiors relaciones potencia-volumen y
potenciapeso. Se garantiza que todos los R.B.C. proporcionarán:
Félicitations ! Votre Cartouche de Batterie de Remplacement (Replacement Battery Cartridge) à
hautes performances et de longue durée (R.B.C.) neuve, sélectionnée de manière appropriée,
est conçue pour prolonger la durée de service de votre système d’onduleur. Toutes les R.B.C.
sont régulées par soupapes et fabriquées pour ne pas être déversées. Aucune manipulation
spéciale n’est nécessaire. Les boîtiers R.B.C. (en plastique ABS, styrène ou polypropylène) sont
non conducteurs et offrent une haute résistance aux chocs, vibrations, produits chimiques, et à la
chaleur. Des techniques de conception suivant les règles de l’art et des procédés de production
de plaque de haute qualité utilisés pour fabriquer votre R.B.C. produisent une capacité d’énergie
extrêmement élevée et un rapport supérieur de puissance à volume et de puissance à poids.
Toutes les R.B.C. sont garanties pour assurer :
• Compatibilidad con todos los sistemas UPS,
cuando se han seleccionado correctamente
• Operación completamente libre de
mantenimiento
• Precio económico
• Robusta fabricación para una larga vida de
servicio
• Alta tasa de descarga con recuperación de
descarga profunda
• Amplio rango de temperatura de operación
• La compatibilité avec tous les systèmes
d’onduleur, pour une selection appropriée
• Une utilisation sans aucune maintenance
• Un coût économique
• Une fabrication robuste pour une longue
durée de service
• Une taux de décharge élevé avec une reprise
de décharge importante
• Une échelle étendue de température de
fonctionnement
SEGURIDAD
¡Lea antes de intentar reemplazar la batería! ¡Instrucciones de seguridad importantes!
¡Guarde estas instrucciones!
Este manual contiene instrucciones y advertencias importantes que se deben seguir durante la
instalación y operación de todo Cartucho de batería de reemplazo (R.B.C.) de Tripp Lite.
¡ADVERTENCIA!
• Siga detalladamente las instrucciones y la información de seguridad del fabricante original del
sistema UPS antes de intentar el reemplazo.
• Para eliminar el riesgo del choque de alto voltaje, asegúrese de que el sistema UPS esté
apagado y de que el cable de alimentación esté desconectado de la salida de corriente alterna
antes del reemplazo de la batería. Algunos fabricantes permiten el reemplazo de la batería con
“intercambio en caliente” mientras el sistema UPS está con energía. Consulte el manual del
propietario de su sistema UPS para más orientación al respecto.
• No deseche baterías en fuego; pueden explotar.
• No abra ni destruya la batería. Las sustancias químicas liberadas son perjudiciales para la piel
y ojos y pueden ser tóxicas. Siga los procedimientos de primeros auxilios para quemaduras
químicas en caso de contacto. Use ropa de protección apropiada cuando maneje una batería
que tiene una fuga.
• Una batería puede presentar un riesgo de alta corriente en caso de un cortocircuito. La
alta descarga de corriente puede producir quemaduras severas y/o peligro de incendio.
Observe las siguientes precauciones al trabajar alrededor de baterías de gran capacidad de
almacenamiento: 1) quítese el reloj, los anillos u otros objetos de metal que podrían entrar en
contacto con los terminales de la batería; 2) use herramientas con mangos asideros aislados;
3) no coloque herramientas o piezas metálicas encima de la batería o cerca de las terminales.
REEMPLAZO DE BATERÍAS
Después de seguir los procedimientos de seguridad listados arriba:
1) Desconecte el sistema UPS de la fuente de alimentación.
2) Abra el compartimiento de la batería.
3) Desconecte y recicle las baterías usadas. Conecte los nuevos cartuchos de baterías de
reemplazo. Nota: para reconectar apropiadamente varias baterías, primero anote la posición de
las baterías y de las conexiones de los cables (dibujando un esquema) antes de la desconexión.
4) Cierre el compartimiento de la batería.
RECICLAJE DE UPS Y BATERÍAS
Por favor recicle los productos de Tripp Lite. Las baterías usadas en los productos de Tripp Lite
son baterías selladas de Plomo-Ácido. Estas baterías son altamente reciclables. Refiérase por
favor a sus códigos locales para requerimientos de desecho.
Puede llamar a Tripp Lite para reciclar, información al 1-773-869-1234.
Puede acudir al sitio Web de Tripp Lite en busca de información actualizada sobre el reciclaje de
baterías o cualquier producto de Tripp Lite. Siga por favor este enlace:
http://www.tripplite.com/en/support/recycling-program.cfm
SELECCION ADICIONAL DE RBC
Tripp Lite proporciona una gran variedad de cartuchos de baterías de reemplazo (R.B.C.s).
Consulte www.tripplite.com para las recomendaciones para las baterías más populares. Cuándo
haga su selección, ya sea que su fabricante y/o sistema UPS estén listados o no, es prudente
verificar la siguiente información: voltaje de la batería* [ejemplo, 12 V (Voltios)]; capacidad de
la batería* cuando está cargada óptimamente [ejemplo, 7.2 AH (Amp-hora)]; dimensiones de la
batería; ** y la cantidad de baterías. ***
* Generalmente marcado en la batería. ** Esto es importante porque a veces los fabricantes cambian
el contenido de la batería sin cambiar los números de modelo. *** En múltiples sistemas de batería, los
fabricantes recomiendan que todas las baterías sean reemplazadas al mismo tiempo.
SECURITE
Lire avant d’effectuer le remplacement de la batterie ! Instructions de sécurité
importantes ! Conservez ces instructions !
Ce manuel contient des instructions et des avertissements importants qui doivent être observés
durant l’installation et l’utilisation de toutes les Cartouches de Batterie de Remplacement Tripp
Lite (Replacement Battery Cartridges) (R.B.C.).
ATTENTION!
• Suivre strictement les instructions du fabricant du système d’onduleur d’origine et les consignes
de sécurité avant de procéder au remplacement.
• Pour éliminer tous risques de chocs à haute tension, s’assurer que le système d’onduleur
est hors service et que le cordon électrique est débranché de la prise CA avant d’effectuer le
remplacement de la batterie. Certains fabricants permettent le remplacement de la batterie “à
chaud” quand le système d’onduleur est sous tension. Consultez le manuel de l’utilisateur de
votre système d’onduleur pour informations.
• Ne pas jeter les batteries dans le feu ; elle peuvent exploser.
• Ne pas ouvrir ou abîmer les batteries. Les produits chimiques libérés sont nuisibles pour la peau
ou les yeux et peuvent être toxiques. Suivre les procédures de premier secours pour les brûlures
par produits chimiques en cas d’exposition. Porter des vêtements de protection appropriés lors
de manipulation d’une batterie qui fuit.
• Une batterie peut comporter un risque de courant élevé en cas de court-circuit. Une décharge
élevée peut provoquer des brûlures graves et/ou un incendie. Observer les précautions
suivantes lors de travaux à proximité de batteries avec un stockage de haute capacité :
1) enlever les montres, bagues ou autres objets métalliques pouvant entrer en contact avec
les bornes de la batterie ; 2) utiliser des outils avec des manches isolés ; 3) ne pas poser des
outils ou des parties métalliques sur le dessus de la batterie ou près des bornes.
REMPLACEMENT DE LA BATTERIE
Après avoir suivi les procédures de sécurité ci-dessus :
1) Déconnecter le système d’onduleur de l’alimentation électrique.
2) Ouvrir le compartiment de la batterie.
3) Déconnecter et recycler les batteries usées. Connecter une(des) Cartouche(s) de Batterie
de Remplacement. Remarque : afin de reconnecter correctement plusieurs batteries, noter
d’abord l’emplacement des batteries et des connexions de câbles (en faisant un dessin) avant
d’effectuer la déconnexion.
4) Fermer le compartiment de la batterie.
RECYCLAGE DE L’ONDULEUR ET DES BATTERIES
Veuillez recycler les produits Tripp Lite. Les batteries utilisées dans les produits Tripp Lite sont des
batteries au plomb scellées. Ces batteries sont hautement recyclables. Se reporter aux codes
locaux pour les exigences en ce qui a trait à l’élimination.
Vous pouvez appeler Tripp Lite pour des informations concernant le recyclage au 1-773-869-1234.
Vous pouvez vous rendre sur le site Web de Tripp Lite pour des informations actualisées sur le
recyclage des batteries et des produits Tripp Lite. Veuillez suivre ce lien :
http://www.tripplite.com/en/support/recycling-program.cfm
SELECTION RBC SUPPLEMENTAIRE
Tripp Lite fournit une gamme étendue de Cartouches de Batterie de Remplacement
(Replacement Battery Cartridges) (R.B.C.) supplémentaires. Consultez www.tripplite.com pour les
recommandations les plus courantes sur les batteries. Quand vous faites votre sélection, que votre
fabricant et/ou votre numéro de modèle de système d’onduleur soit listé ou pas, il est prudent de
vérifier les points suivants : tension de batterie* [exemple, 12 V (Volts)] ; capacité de batterie*
quand elle est à la charge optimale [exemple, 7,2 AH (Amp Heures)] ; dimensions de la batterie
;** et quantité de batteries.***
* Habituellement marqué sur la batterie. ** Ceci est important car les fabricants changent parfois le
contenu des batteries sans changer les numéros de modèle. *** Dans les systèmes à plusieurs batteries,
les fabricants recommandent que toutes les batteries soient remplacées en même temps.