Samtec Inc. 的 TMM Thru Hole Drawing 1 规格书
“mum. m: m NO
REV‘S‘ON AZ HG 1 "’“"““ ”‘ TERM‘fir/KTSTR‘P XX XXX XX XXX
an: m: mm: “[2 51m: .M mm , ms. [‘1] W55 ASSEMBLY W4 , , H, ,
mm W No we: mm 4m 25] mun M: mm gauanos] :2 5m ‘ o; 2
mo or 505mm x NW [momma E15} »» ,w DynuN. an m nEsch w. mm mm erwxxrxxrxxrxrxxixxx
my swam mm sum-s z/as/uz.
mm mm
7m mu 75:1 Pmmzmm
m 55mm m 7m As
>o5 m a: mum)
5:: mm: ‘
m [a on] x::
mm smmnw
m
u 7w um: mug:
(in k ru sum 5m: mm
(5:: m. 1. 5m. 11
‘55 REF
70
a
,5
,L
J
my new w w: comm AREA, 5:: cm) W m:
m}: w cuNucY mu w:
my 5mm: cm W :nNrAcY 55:: um: IN ON m:
mu' Gnu: w w: mum 55:5 MAWE w w m:
w msu 5&3:qu com w mum AREA,
[m] m: m w m:
m ‘2 078 5:: 7w w HEAW sum w coNrAcY 55:. 5 cu m:
[1,97] *SM. 30f SELECTWE GOLD w CWYACY AREA“ MAflE W (M TA‘L
7w m: w mm M m:
M; f 7w my new w m: Downer m, m: w ow m:
com: 45 55- my mum: mm w wNucr W,
5m: m: w m m:
WMrSOrS
wMisuin
Twisnio
P‘suixxi 72
wanna] REF
[2m]
.mav su. Posv
[.sou]
1 r
»—5
4 L
r,::::;:::::::fi:::::
E‘Tyimwsg
j r3757 [1W]
(3n ms :9: How my
(5:: rm: 2 m: 2)
7m ammo nu: row we
us: um» mm: Raw mu.
mum 5 Pusmms WW .
NOV Fox USE mH 7w OPHUN
5:: NDVES n k m
amv sPEmncAmw
#5 5m: wars)
in mm: AwwizH?)
70 ow) (“0475070)
‘ c “1WD
.DSSU REF ——J L J L‘ L‘
[155] x
(5:: NOTE 5) . a 5 v 5
a 7 ; S Q Q
mm: ‘
NOTES W WW m m: mm m smmv «-
‘ m. mom: Bow .- MW, [w] 'r mm (mm: mm,
.ua5 MN [mm/mm] Am Assam, Hum“ Mann] 1:» [>50] 5:; mm“; mm“;
2. MAX PW PUTAT‘UN W EDDV 2 ,m vrvsuquxrz J46 [.\ In] 11: [a m] REF .mo [2 54] REF .323 [A10] RD’
3. FUSHOHT FORCE SHALL BE ‘ ‘6 MW 47) pys‘Lzmxxd ts: [tan] ms [27:11:27 we [23] REF 323 [520] RH
.. © mmm 5 mm: WNW mm m [m] m
5 TA‘L MLL BE SHEARED DN 70. k 705 ’0‘ “$04900“? “75 [W0] [17‘115] ml? [2 5b] REF . .
' <5:: rm:="" 5)="" ww="" 9w="" 5mm:="" mm:="" x="" mm,="" 5.="" m="" cur="" my="" me="" [15].="" mum“="" m="" [‘55]="" my="" 25]="" .nm="" [7.0:]="" m="" .ggoggzggi="" 7.="" mx="" 5mm="" 5qu="" no:="" [.na],="" (5::="" new="" 57="" @e.="" ummm:="" pws="" m="" map/w="" swam="" *“5="" ”smhh="" “5="" [m1="" ‘“="" “"1““="" -‘°°="" ”5‘1““="" "7="" [15“]="" w="" mm="" mm="" mm="" w="" w:="" my="" am="" (5::="" mm:="" a)="" 5="" apmvm="" m:="" w:="" 5mm="" ammw="" my,="" my="" mum="" cu»:="" m="" 705="" m="" 5m:="" am="" wmxmmg.="" mm="" sei="" i="" i="" ec="" edd‘es'="" an="" an="" am="" awn="" new="" mum="" mum="" man="" uomd="" crystal="" volymer="" vnme="" {:12}="" 9“,“);="" vn="" 'nux="" m7="" mm="" mk="" m="" yew‘nals="" [wreiwngerurerd="" 7="" ,="" ,="" ,,="" ,="" mm»="" mm:="" mm="" w="" w="" 3“="" 31;?“ng="">5::>