Vishay Dale 的 MSP Series 规格书
VISHAY.
\solaxed, busse
schematics availa
0.195“ (4.95 mm
maxwmum seate
Tmck film resisi
Low lemperam
: woo ppm/”C
Rugged. molded case so
Re ucee to:al_aeeembly
Compalub‘e wum aumm
and reduces PC board
Wide resisxance range
Avaflable in lube paqk _ _ _
caxegonzanon: For deflnmone
www.viehay.com/doc?99912
RDHS"
\ \ \ \ \ \ \ \ \ \ \ \ \ \ \ \
\STdRICA PW PACKAGE REESTANC REESTANC TULERAN
MODEL COUNT HE‘GHT VALUE 1 VALUE 2 CODE
www.vlshay.cam/doc731542
fl2aresuslms@vushay.com
www.v\shay.com/doc?91000
MSP
www.vishay.com Vishay Dale
Revision: 13-Feb-15 1Document Number: 31510
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Thick Film Resistor Networks, Single-In-Line, Molded SIP
FEATURES
• Isolated, bussed, and dual terminator
schematics available
• 0.195" (4.95 mm) “A” or 0.350" (8.89 mm) “C”
maximum seated height
• Thick film resisitive elements
• Low temperature coefficient (-55 °C to +125 °C)
± 100 ppm/°C
• Rugged, molded case construction
• Reduces total assembly costs
• Compatible with automatic insertion equipment
and reduces PC board space
• Wide resistance range (10 to 2.2 M)
• Available in tube pack
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are RoHS-compliant and/or parts that are non-RoHS-compliant. For example, parts
with lead (Pb) terminations are not RoHS-compliant. Please see the information/tables in this datasheet for details.
Notes
(1) Tighter tracking available
(2) ± 2 % standard, ± 1 % and ± 5 % available
(3) Continuous working voltage shall be or maximum working voltage, whichever is less
Note
• For additional information on packaging, refer to the Through-Hole Network Packaging document (www.vishay.com/doc?31542).
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL/
SCHEMATIC
PROFILE
POWER RATING
ELEMENT
P70 °C
W
RESISTANCE
RANGE
TOLERANCE (2)
± %
TEMPERATURE
COEFFICIENT
(-55 °C to +125 °C)
± ppm/°C
TCR
TRACKING (1)
(-55 °C to +125 °C)
± ppm/°C
MAXIMUM
WORKING
VOLTAGE (3)
VDC
MSPxxx01 A 0.20 10 to 2.2M 1, 2, 5 100 50 100
MSPxxx01 C 0.25 10 to 2.2M 1, 2, 5 100 50 100
MSPxxx03 A 0.30 10 to 2.2M 1, 2, 5 100 50 100
MSPxxx03 C 0.40 10 to 2.2M 1, 2, 5 100 50 100
MSPxxx05 A 0.20 10 to 2.2M 1, 2, 5 100 150 100
MSPxxx05 C 0.25 10 to 2.2M 1, 2, 5 100 150 100
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: MSP06A031K00GDA (preferred part numbering format)
GLOBAL
MODEL PIN
COUNT PACKAGE
HEIGHT SCHEMATIC RESISTANCE
VALUE TOLERANCE
CODE PACKAGING SPECIAL
MSP 06 = 6 pin
08 = 8 pin
09 = 9 pin
10 = 10 pin
A = “A” profile
C = “C” profile 01 = Bussed
03 = Isolated
00 = Special
R =
K = k
M = M
10R0 = 10
33K0 = 33 k
1M00 = 1 M
0000 = 0 Jumper
F = ± 1 %
G = ± 2 %
J = ± 5 %
S = Special
Z = 0
Jumper
EJ = Lead (Pb)-free,
tube Blank = Standard
(Dash Number)
(Up to 3 digits)
From 1 to 999
as applicable
DA = Tin/lead, tube
Historical Part Number Example: MSP06A03102G (will continue to be accepted)
MSP 06 A 03 102 G D03
HISTORICAL MODEL PIN COUNT PACKAGE HEIGHT SCHEMATIC RESISTANCE VALUE TOLERANCE CODE PACKAGING
New Global Part Numbering: MSP08C05131AGDA (preferred part numbering format)
GLOBAL
MODEL PIN
COUNT PACKAGE
HEIGHT SCHEMATIC RESISTANCE
VALUE TOLERANCE
CODE PACKAGING SPECIAL
MSP 06 = 6 pin
08 = 8 pin
09 = 9 pin
10 = 10 pin
A = “A” profile
C = “C” profile 05 = Dual
terminator 3 digit impedance
code, followed by
alpha modifier
(see Impedance
Codes table)
F = ± 1 %
G = ± 2 %
J = ± 5 %
EJ = Lead (Pb)-free,
tube Blank = Standard
(Dash Number)
(Up to 3 digits)
From 1 to 999
as applicable
DA = Tin/lead, tube
Historical Part Number Example: MSP08C05221331G (will continue to be accepted)
MSP 08 C 05 221 331 G D03
HISTORICAL
MODEL PIN
COUNT PACKAGE
HEIGHT SCHEMATIC RESISTANCE
VALUE 1 RESISTANCE
VALUE 2 TOLERANCE
CODE PACKAGING
P x R
ADG00K130A60PSM
ADGA13150C80PSM
VISHAY.
‘474>
3
W F
‘L 4L ‘ x
www.mshay com/doc731530
fl2aresustavs@vusnay.com
www.v\shay,com/doc?91000
MSP
www.vishay.com Vishay Dale
Revision: 13-Feb-15 2Document Number: 31510
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches (millimeters)
Note
• For additional impedance codes, refer to the Dual Terminator Impedance Code Table document (www.vishay.com/doc?31530).
GLOBAL MODEL A (Max.) B C D (Max.)
MSP06 0.590 (14.99) 0.500 (12.70) 5
MSPxxA = 0.195 (4.95)
MSPxxC = 0.350 (8.89)
MSP08 0.790 (20.07) 0.700 (17.78) 7
MSP10 0.990 (25.15) 0.900 (22.86) 9
MSP09 0.890 (22.61) 0.800 (20.32) 8 0.195 (4.95) only
TECHNICAL SPECIFICATIONS
PARAMETER UNIT MSP SERIES
Package Power Rating
Maximum at +25 °C and +70 °C See Derating Curves
Voltage Coefficient of Resistance Veff < 50 ppm typical
Dielectric Strength VAC 200
Isolation Resistance (03 Schematic) > 100 M
Operating Temperature Range °C -55 to +125
Storage Temperature Range °C -55 to +150
MECHANICAL SPECIFICATIONS
Marking Resistance to Solvents Permanency testing per MIL-STD-202, Method 215
Solderability Per MIL-STD-202, Method 208E, RMA flux
Body Molded epoxy
Terminals Copper alloy, solder plated
Weight
MSP06A = 0.4 g
MSP08A = 0.5 g
MSP09A = 0.55 g
MSP10A = 0.6 g
MSP06C = 0.7 g
MSP08C = 0.9 g
MSP10C = 1.1 g
IMPEDANCE CODES
CODE R1 () R2 ()CODE R
1 () R2 ()
500B 82 130 141A 270 270
750B 120 200 181A 330 390
800C 130 210 191A 330 470
990A 160 260 221B 330 680
101C 180 240 281B 560 560
111C 180 270 381B 560 1.2K
121B 180 390 501C 620 2.7K
121C 220 270 102A 1.5K 3.3K
131A 220 330 202B 3K 6.2K
A
Max.
D Max.
0.135 + 0.015
- 0.010
(3.43 + 0.381
- 0.254)
B
C Equal Space
0.016 ± 0.003
(0.406 ± 0.076)
0.100 ± 0.010
(2.54 ± 0.254)
Non-Accumulative
0.040 ± 0.010
(1.02 ± 0.254)
0.015
(0.381)
Min.
Pin #1
0.012 ± 0.003
(0.305 ± 0.076)
0.090 (2.29)
Max.
VISHAY.
fl2aresuslms@vushay.com
www.v\shay.com/doc?91000
MSP
www.vishay.com Vishay Dale
Revision: 13-Feb-15 3Document Number: 31510
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DERATING
CIRCUIT APPLICATIONS
01 Schematic
5, 7, 8 (1), or 9 resistors with one pin common
The MSPxxx01 circuit contains 5, 7, 8 (1), or 9 nominally equal resistors,
each connected between a common pin (pin no. 1) and a discrete PC
board pin. Commonly used in the following applications:
• “Wired OR” Pull-up
• Power Gate Pull-up
• TTL Input Pull-down
• MOS/ROM Pull-up/Pull-down
• Open Collector Pull-up
• TTL Unused Gate Pull-up
Note
(1) Available in “A” Profile only
Standard E-24 resistance values stocked. Consult factory.
03 Schematic
3, 4 or 5 isolated resistors
The MSPxxx03 circuit contains 3, 4, or 5 resistors of nominally equal
value in a compact package. Each resistor is connected to two discrete
PC pins.
Standard E-24 resistance values stocked. Consult factory.
05 Schematic
Pulse squaring and TTL dual-line terminators
The MSPxxx05 circuits contain 4, 6, 7 (2), or 8 series pair of resistors.
Each series pair is connected between two common lines. The junction
of these resistor pairs is connected to the input terminals.
The 05 circuits are designed for TTL dual-line termination and pulse
squaring.
Note
(2) Available in “A” Profile only
Many dual terminator resistance values stocked. Consult factory.
1 2 3 n-1 n
1 2 3 4 n-1 n
1 2 3 n-1 n
R2
R1
Single Resistor
03
01 and 05
0.30
- 50 + 25 + 70 + 125 + 150
Derating Ambient Temperature °C
Power Rating (Watts)
0.45
1.15
1.50
1.90
MSP06A Package
MSP08A Package
MSP10A Package
“A” Profile
Single Resistor
03
01 and 05
0.38
- 50 + 25 + 70 + 125 + 150
Derating Ambient Temperature C
Power Rating (Watts)
0.60
1.50
2.00
2.50
MSP06C Package
MSP08C Package
MSP10C Package
“C” Profile
3.00
VISHAY.
fl2aresustavs@vusnay.com
www.v\shay,com/doc?91000
MSP
www.vishay.com Vishay Dale
Revision: 13-Feb-15 4Document Number: 31510
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Higher power ratings available. Contact factory.
“A” PROFILE +70 °C PACKAGE RATINGS
MSP10A 1.25 W
MSP09A 1.12 W
MSP08A 1.00 W
MSP06A 0.75 W
“C” PROFILE +70 °C PACKAGE RATINGS
MSP10C 1.60 W
MSP08C 1.30 W
MSP06C 1.00 W
PERFORMANCE
TEST CONDITIONS MAX. R
(TYPICAL TEST LOTS)
Power Conditioning 1.5 x rated power, applied 1.5 h “ON” and 0.5 h “OFF”
for 100 h ± 4 h at +25 °C ambient temperature ± 0.50 % R
Thermal Shock 5 cycles between -65 °C and +125 °C ± 0.50 % R
Short Time Overload 2.5 x rated working voltage 5 s ± 0.25 % R
Low Temperature Operation 45 min at full rated working voltage at -65 °C ± 0.25 % R
Moisture Resistance 240 h with humidity ranging from 80 % RH to 98 % RH ± 0.50 % R
Resistance to Soldering Heat Leads immersed in +260 °C solder to within 1/16" of device body for 10 s ± 0.25 % R
Shock Total of 18 shocks at 100 g’s ± 0.25 % R
Vibration 12 h at maximum of 20 g’s between 10 Hz and 2000 Hz ± 0.25 % R
Load Life 1000 h at +70 °C, rated power applied 1.5 h “ON”, 0.5 h “OFF”
for full 1000 h period. Derated according to the curve. ± 1.00 % R
Terminal Strength 4.5 pound pull for 30 s ± 0.25 % R
Insulation Resistance 10 000 M (minimum) -
Dielectric Withstanding Voltage - -
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED