Samtec Inc. 的 TMMH Series 规格书
co
3
4L
5
T ‘
x
4‘. J ‘4
a“ lummm/Dmg'zss mm"; Sumnmfwnsandmmpane
WWW.SAMTEC.C
(2.00 mm) .0787"
Choice of 2, 3, 4, 5 and
6 rows on (2.00 mm)
.0787" pitch
(2.00 mm)
.0787"
(2.00 mm)
.0787"
TMMH –116 – 04 – L– 6
TMMH–125–04–F–D–EP
Through-hole
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
Other Solutions
Low Profile
See TMM Series.
LEAD
STYLE
NO. PINS
PER ROW
1
03 thru 50
TMMH
Specify
LEAD STYLE
from chart
PLATING
OPTION
–F
= Gold flash
on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–T
= Matte Tin
(2.00) .0787
(0.50) .020
SQ
No. of positions x (2.00) .0787
(2.00)
.0787
01 99
02 100
(2.00)
.0787
(6.35)
.250
No. of positions x (2.00) .0787 + Z
B
A
(2.00) .0787
C
01
06
295
300
No. of
rows
x
(2.00)
.0787
(2.00)
.0787
B
C
A
(2.00) .0787 (2.00) .0787
(Shrouded option requires -D)
–D
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
For complete specifications
see www.samtec.com?TMMH
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
Current Rating (TMMH/ESQT):
4.5 A per pin
(2 pins powered)
Current Rating (TMMH/SQT):
5.1 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +105 °C with Tin;
-55 °C to +125 °C with Gold
Voltage Rating:
281 VAC mated with SQW;
250 VAC mated with SQT
RoHS Compliant:
Ye s
Lead–Free Solderable: Ye s
OPTION
– ES
–EC
–EP & –EPC
–EL & –EBC
Z
(2.92)
.115
(4.70)
.185
(6.10)
.240
(4.45)
.175
F-219
–T –Q
–5 –6
Surface
Mount
See previous page.
Shrouded
Four Row
Vertical &
Right-angle
See TMMS Series.
Press-fit
See PTT Series.
Right-angle
Four Row
See TMM Series.
Paste In Hole (PIH) processing.
Contact Samtec ASP Group for
part customization.
APPLICATION
Retention Clip Option (–RC)
SPECIFICATIONS
A
(7.67)
.302
(6.45)
.254
(5.94)
.234
(8.74)
.344
C
(2.46)
.097
(2.57)
.101
(2.29)
.090
(3.53)
.139
B
(3.20)
.126
(1.91)
.075
(1.65)
.065
(3.20)
.126
LEAD
STYLE
–01
–04
–05
–06
FLEXIBLE THROUGH-HOLE HEADER
ALSO AVAILABLE
(MOQ Required)
• Other platings
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
FILE NO. E111594
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
Board Mates:
CLT, SQT, SQW, ESQT,
TLE, SMM, MMS
Cable Mates:
TCSD
TMMH SERIES
TMMH–120–01–L–D–RA
Optional
end shrouds
Right-angle
option
TMMH–125–04–F–D–RA–ES
TMMH–109–01–L–D
TMMH–118–04–T–D–EL
TMMH–110–04–L–D
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
FLEXIBLE THROUGH-HOLE HEADER
HORIZONTAL
APPLICATIONS
SQT TMMH
D
E
(2.62)
.103 (2.00)
.0787
(1.27)
.050
B
(3.20)
.126
(2.29)
.090
(2.03)
.080
(1.41)
.056
(1.83)
.072
Y
(1.91)
.075
DIA
(4.00)
.157
(1.41) .056
(1.83)
.072
Y
(1.83)
.072
(1.41) .056
(3.20)
.126
(2.44)
.096
(1.17)
.046
X
–D– EP
–D– ES
–D– EL
–D– RA –ES
(–RA also available with
other flex shroud options)
TAIL OPTION OTHER
OPTIONS
FLEX SHROUD OPTIONS
–“XXX”
= Polarized Position
(Specify position
of omitted pin)
–RC
= Retention Clip
(Mates to TCSD)
(Double row only,
minimum position 4
and available only
–06 lead style)
Flex Shroud requires -D row & 9 pins/row minimum
(For board-to-board interfaces. Will not mate with TCSD)
–ES
= End Shroud
–EC
= End Shroud with Locking Clip
(Manual placement required)
–EP
= End Shroud with Guide Post
–EL
= End Shroud with Board Lock
(Boards are positively locked and cannot be unmated)
–EBC
= End Shroud with Board Lock and Locking Clip
(Boards are positively locked and cannot be unmated)
–EPC
= End Shroud with Guide Post and Locking Clip
(Manual placement required)
–D– EC –D– EPC
–D– EBC
Y
(4.45)
.175
(3.02)
.119
LEAD
STYLE
–01
–04 &
–05
X
(5.84)
.230
(4.50)
.177
–D– RA
–RC
–D
= Double Row
(Required for
Flex Shroud
option)
–T
= Triple Row
–Q
= Four Row
–5
= Five Row
–6
= Six Row
ROW
OPTION
–RA
= Right-angle
(Double & Triple Row only)
(–ES, –EP, –EL Double Row only)
(–EC, –EBC and –EPC not available)
(–06 Lead style not available)
E
(6.60)
.260
(5.26)
.207
(5.26)
.207
LEAD
STYLE
–01
–04
–05
D
(2.34)
.092
(2.62)
.103
(3.12)
.123
FLEX SHROUD OPTIONS
–ES OPTION
–EP OPTION
–EL OPTION
–EBC OPTION
–EPC OPTION
–T– RA
(Lead style –01 only)