Connectors Catalog 规格书
fl
/
l’
Connectors
Section Contents
Page
Rail mount terminal blocks
NDN Series 35mm DIN rail mount blocks .
N512-BK12-Pole block
NFTZ-WH 2-Pole block . .
NFT3-,, 8-pole block . .
304-305
. . 306
. 306
.306
NCS-WH 8-Pole block . . . . . . 307
NSE3-WH 8-Pole block. . . . . 307
NSS3-WH 8-Pole block. . . . . 307
Rail mount disconnect terminal blocks
15188 Series 8- and 4-Pole blocks ................ 308
15288 Series 8-Pole block ...................... 308
Sectional terminal blocks
PLUS-7 , 8-Pole block ..........................
PLU1-WH 1- lo 3-Pole block. . ..
PSU1-WH 1- lo 3-Pole block. . .
KT3-WH 8-Pole block.
KTA-WH 4-Pole block.
PLK-S, , 8-Pole block
Quick-connect terminal bloc ks
.. 310
.310
310
NTQZS-WH 3-Pole block. . . 311
BNQ21-WH 1-Pole block. .311
BQQA1-WH1-Pole block. . .311
Double row terminal blocks
Series T8100 2- to 36-Pole blocks ............. 812-818
Series T8200 & TBZOOHB 2- l0 SD-Pole blocks . . . .314-315
Series T8300 & T5345 2- l0 24-Pole blocks ...... 298-299
Marking options and covers for double
rowseries 318
Top & bottom marking strips for double
rowterminalblocks...................319
Series T3400 2- to 12-Pole double row
terminal blocks ......................... 320
Series KU 2- to 12-Pole base mount double
row terminal blocks ...................... 321
Series TS finger-safe terminal blocks
2- to 12-Pole slandard base ..................... 822
2- to 12-Pole llal base . . . .323
2- to 12-Pole raised base .824
303
303
Connectors
Connectors
Section Contents Page
Rail mount terminal blocks
NDN Series 35mm DIN rail mount blocks . . . . . . . . 304-305
N512-BK 12-Pole block . . . . . . . . . . . . . . . . . . . . . . . . . 306
NFT2-WH 2-Pole block . . . . . . . . . . . . . . . . . . . . . . . . . 306
NFT3-_ _ 3-pole block . . . . . . . . . . . . . . . . . . . . . . . . . .306
NC3-WH 3-Pole block . . . . . . . . . . . . . . . . . . . . . . . . . . 307
NSE3-WH 3-Pole block . . . . . . . . . . . . . . . . . . . . . . . . . 307
NSS3-WH 3-Pole block . . . . . . . . . . . . . . . . . . . . . . . . . 307
Rail mount disconnect terminal blocks
15188 Series 3- and 4-Pole blocks . . . . . . . . . . . . . . . . 308
15288 Series 3-Pole block . . . . . . . . . . . . . . . . . . . . . . 308
Sectional terminal blocks
PLU3-_ _ 3-Pole block . . . . . . . . . . . . . . . . . . . . . . . . . .309
PLU1-WH 1- to 3-Pole block . . . . . . . . . . . . . . . . . . . . . 309
PSU1-WH 1- to 3-Pole block . . . . . . . . . . . . . . . . . . . . . 309
KT3-WH 3-Pole block . . . . . . . . . . . . . . . . . . . . . . . . . . 310
KT4-WH 4-Pole block . . . . . . . . . . . . . . . . . . . . . . . . . . 310
PLK-3_ _ 3-Pole block . . . . . . . . . . . . . . . . . . . . . . . . . 310
Quick-connect terminal blocks
NTQ23-WH 3-Pole block . . . . . . . . . . . . . . . . . . . . . . . . 311
BNQ21-WH 1-Pole block . . . . . . . . . . . . . . . . . . . . . . . . 311
BQQ41-WH 1-Pole block . . . . . . . . . . . . . . . . . . . . . . . . 311
Double row terminal blocks
Series TB100 2- to 36-Pole blocks . . . . . . . . . . . . . 312-313
Series TB200 & TB200HB 2- to 30-Pole blocks . . . . 314-315
Series TB300 & TB345 2- to 24-Pole blocks . . . . . .298-299
Marking options and covers for double
row series ..........................318
Top & bottom marking strips for double
row terminal blocks ...................319
Series TB400 2- to 12-Pole double row
terminal blocks . . . . . . . . . . . . . . . . . . . . . . . . . 320
Series KU 2- to 12-Pole base mount double
row terminal blocks . . . . . . . . . . . . . . . . . . . . . . 321
Series TS finger-safe terminal blocks
2- to 12-Pole standard base . . . . . . . . . . . . . . . . . . . . . 322
2- to 12-Pole flat base . . . . . . . . . . . . . . . . . . . . . . . . . . 323
2- to 12-Pole raised base . . . . . . . . . . . . . . . . . . . . . . . .324
For more information, visit www.cooperbussmann.com
304
Connectors
Rail Mount Terminal Blocks
NDN Series
Specifications
Description: High-density, snap-on 35mm DIN rail
compatible rail mount terminal blocks.
Construction: Unique, impact resistant, one-piece
thermoplastic moldings. Heat treated stainless steel collars
(to secure wires). Tin-plated copper alloy terminals.
Zinc-plated steel screws.
Circuits Per Foot: Up to 48 circuits per foot.
Agency Information: CE, UL E62622; CSA LR15364.
Flammability Rating: UL 94V2
NDNV4-__ __(color)
Specifications
Description: Rail mount terminal
block.
Rating: NDNV4 30A, 600V
Center Spacing: 0.25" (6.35mm)
Number of Poles: 4
Circuits Per Foot: 48
Circuit Jumper: JN4, 4 circuits
Wire Range: AWG #10-22 CU
Screw Size: #6-32
Mounting Options: 35mm DIN rail,
C-rail
Marking Tape: MTC6
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364.
Catalog Numbers
Catalog
Numbers Colors
NDNV4-WH White (Standard)
NDNV4-BK Black
NDNV4-YE Yellow
NDN3-__ __(color)
Specifications
Description: Rail mount terminal
block.
Rating: 30A - field wiring: 40A -
factory wiring 600V
Center Spacing: 0.300" (7.62mm)
Number of Poles: 3
Circuits Per Foot: 38
Circuit Jumper: JNDN3, 2 circuits
Wire Range: AWG #10-22 CU
Screw Size: #6-32
Mounting Options: 35mm DIN rail,
C-rail
Marking Tape: MT12-1-2
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364.
Catalog Numbers
Catalog
Numbers Colors
NDN3-WH White (Standard)
NDN3-BK Black
NDN3-BL Blue
NDN3-RE Red
NDN3-YE Yellow
NDN63-__ __(color)
Specifications
Description: Rail mount terminal
block.
Rating: 65A, 600V
Center Spacing: 0.375" (9.52mm)
Number of Poles: 3
Circuits Per Foot: 30
Circuit Jumper: JN3, 2 circuits
Wire Range: AWG #6-18 CU
Screw Size: #10-32
Mounting Options: 35mm DIN rail,
C-rail
Marking Tape: MT12-1-2
Torque Rating: 35 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364.
Catalog Numbers
Catalog
Numbers Colors
NDN63-WH White (Standard)
NDN63-BK Black
NDN63-YE Yellow
,m
w
‘7
‘ ..
.r
For more information, visit www.cooperbussmann.com 305
Connectors
Connectors
NDN1-WH
Specifications
Description: Rail mount
terminal block.
Rating: 90A, 600V
Center Spacing: 0.635"
(16.13mm)
Number of Poles: 1
Circuits Per Foot: 18
Wire Range: AWG #2-18 Cu
Screw Size: #1/4-28
Mounting Options: 35mm DIN rail, C-rail
* Dove-tail option is available for mounting side-by-side.
Order part no. NDN1A-WH
Marking Tape: MT12-1-2
Torque Rating: 32 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622, CSA File 47235
Catalog Numbers
Catalog
Number Color
NDN1-WH White
NDN111-__ __(color)
Specifications
Description: Rail mount terminal
block.
Rating: 90A, 600V
Center Spacing: 0.635" (16.13mm)
Number of Poles: 3
Circuits Per Foot: 18
Circuit Jumper: JN1, 2 circuits
Wire Range: AWG #2-18 Cu
Screw Size: #1/4-28
Mounting Options: 35mm DIN rail, C-rail, Base Mount
* Dove-tail option is available for mounting side-by-side.
Order part no. NDN111-A
Marking Tape: MT12-1-2
Torque Rating: 32 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622, CSA File 47235
Catalog Numbers
Catalog
Numbers Colors
NDN111-WH White (Standard)
NDN111-BK Black
NDN111-BL Blue
NDN111-RE Red
NDN111-YE Yellow
NDN111A-WH White
NDN111A-BK Black (Standard)
NDN111A-YE Yellow
Rail Mount Terminal Blocks
NDN Series Terminal Block Accessories
NDNAS
35mm DIN Rail
End Stop
NFTA
C-Rail
Aluminum
Lengths to 72"
SOA72
72" Long
Stand-Off Channel
For C-Rail
MARKING
TAPE
See Series
Specifications
JUMPERS
See Series
Specifications
NRA
C-Rail
Low Profile
No Flange
Aluminum
Lengths to 37-1/2"
NDNA
35mm DIN Rail
Aluminum
NDNA 100 1 meter
NDNA 200 2 meters
if
9
v ‘ _
5 “I"
«I4 )3
fr j V a
I Z
/1
www.coogerbussmann.com
For more information, visit www.cooperbussmann.com
306
Connectors
NFT3-__ __(color)
Specifications
Description: Rail
mount terminal block.
Rating: 40A, 600V
55A Factory
Wired
Center Spacing: 0.390" (9.91 mm)
Number of Poles: 3
Circuits Per Foot: 28
Circuit Jumper: JN3, 2 circuits
Wire Range: AWG #8-22 Cu
Screw Size: #8-32
Mounting Options: C-rail
Marking Tape: MT12-1-2
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 47235.
Catalog Numbers
Catalog
Numbers Colors
NFT3-WH White (Standard)
NFT3-BK Black
NFT3-BL Blue
NFT3-RE Red
NFT3-YE Yellow
NFT2-__ __(color)
Specifications
Description: Rail mount
terminal block.
Rating: 40A, 600V;
55A Factory
Wired
Center Spacing: 0.281" (7.13mm)
Number of Poles: 2
Circuits Per Foot: 38
Circuit Jumper: JN2, 2 circuits
Wire Range: AWG #8-22 Cu
Screw Size: #8-32
Mounting Options: C-rail
Marking Tape: MT12-1-2
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364.
Catalog Numbers
Catalog
Numbers Colors
NFT2-WH White
NFT2-BK Black
NFT2-BL Blue
NFT2-RE Red
N512-BK
Specifications
Description: Rail
mount terminal
block.
Rating: 5A, 600V; 20A, 300V
Center Spacing: 0.197" (5.00mm)
Number of Poles: 12
Circuits Per Foot: 60
Circuit Jumper: JN512, 12 circuits
Wire Range: AWG #12-22 Cu
Screw Size: #4-48
Mounting Options: C-rail, 15mm DIN
rail
Marking Tape: AT512
Torque Rating: 12 lb-in
Operating Temperature: 105°C
Agency Information: CSA File 15364.
Catalog Numbers
Catalog
Number Color
N512-BK Black
Rail Mount Terminal Blocks
2.40
(60.96)
0.88
(22.35)
1.09
(27.68)
0.60
(15.44)
0.65
(16.51)
0.07
(1.78) 1.29
(32.94)
0.93
(23.80)
1.68
(42.82) 1.23
(31.34)
0.36
(9.14)
1.18
(29.97) 1.29
(32.94)
1.23
(31.37)
Dimensions - in (mm) Dimensions - in (mm) Dimensions - in (mm)
fl
COOPER Bussmann
£3
www.coo evbussmanncom
For more information, visit www.cooperbussmann.com 307
Connectors
Connectors
NSS3-__ __(color)
Specifications
Description: Rail mount
terminal block.
Rating: 30A, 600V
Center Spacing: 0.385"
(9.77mm)
Number of Poles: 3
Circuits Per Foot: 28
Circuit Jumper: JNSS3, 2 circuits
Wire Range: For use with wire
crimped to ring terminal
Screw Size: #6-32
Mounting Options: C-rail
Marking Tape: MT12-1-2
Torque Rating: 12 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364.
Catalog Numbers
Catalog
Number Color
NSS3-WH White
NSS3-BK Black
NSE3-WH
Specifications
Description:
Rail mount
terminal block.
Rating: 115A,
600V
Center Spacing: 1.06" (26.92mm)
Number of Poles: 3
Circuits Per Foot: 11
Circuit Jumper: JNSE3, 2 circuits
Wire Range: For use with wire
crimped to ring terminal
Screw Size: #1/4-28
Mounting Options: C-rail, Base
Mount
Marking Tape: MT12-1-2
Torque Rating: 32 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364.
Catalog Numbers
Catalog
Number Color
NSE3-WH White
NC3-__ __(color)
Specifications
Description: Rail
mount terminal
block.
Rating: 175A, 600V
Center Spacing:
1.06" (26.92mm)
Number of Poles: 3
Circuits Per Foot: 11
Wire Range: 2/0-#14 Cu/Al
Screw Size: 5/16-24
Mounting Options: C-rail, Base
Mount
Marking Tape: MT12-1-2
Torque Rating: 45 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364.
Catalog Numbers
Catalog
Number Color
NC3-WH White
NC3-BK Black
Rail Mount Terminal Blocks
3.12
(79.38)
0.250 x 0.190"
mtg. slots
1.25
(31.75)
1.75
(44.45)
1.75
(44.45)
1.75
(44.45)
0.250 x 0.190
mtg. slots
1.53
(38.86)
3.12
(79.24)
1.25
(31.75)
1.24
(31.50)
1.25
(31.75)
1.32
(33.73)
Dimensions - in (mm) Dimensions - in (mm) Dimensions - in (mm)
GOOV“
Spacing: 0 54" (13.7mm)
DUDE
termma‘
mount J
A
zmc-p‘ated ths‘ot
4-po‘e only
www.coo erbussmann.com
For more information, visit www.cooperbussmann.com
308
Connectors
15288 Series
Specifications
Description:
Disconnect
terminal
blocks for
35mm DIN rail
mount.
Rating: 65A, 600V*
Center Spacing: 0.54” (13.7mm)
Wire Range: #6-16 AWG
Screw Size: #8-32 zinc-plated philslot
Number of Poles: 3-pole only
Mounting: 35mm DIN Rail
Optional Accessories: Optional End Stop NDNAS
(order optional accessories seperately)
Materials: Molded Base: UL rated 94V2 thermoplastic.
Tin-plated copper alloy contacts.
Torque Rating: 20 lb-in (30 lb-in for 8AWG bare wire)
Operating Temperature: 105°C (221°F)
Agency Information: UL File E62622
*CSA rating achieved with #6 AWG wire crimped to ring terminal 50A without.
1.94
(49.27)
1.70
(43.2)
1.94
(49.27)
0.54
(13.7)
2.30
(58.4)
for ST option
1.70
(43.2)
In-Line Wiring Direction
Rail Mount Disconnect Terminal Blocks
15188 Series
Specifications
Description: Disconnect terminal
blocks for 35mm DIN rail mount.
Rating: 30A, 600V*
Center Spacing: 0.375”
(9.52mm)
Wire Range: #12-16 AGW Cu
Screw Size: #6-32 zinc-plated philslot
Number of Poles: 3- and 4-pole only
Mounting: 35mm DIN Rail
Optional End Stop NDNAS
Jumpers: 2- through 4-pole available
Materials: Molded Base: UL rated 94V-2 thermoplastic.
Tin plated copper alloy contacts.
Torque Rating: 12 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622, CSA File 47235.
* 30A rating achieved with #10AWG wire crimped to ring terminal; 25A without.
1.94
(49.27)
3 Pole = 1.19 (30.22)
4 Pole = 1.56 (39.62)
1.94
(49.27)
0.375
(9.52) 0.22
(5.58)
3 Pole = 1.19 (30.22)
4 Pole = 1.56 (39.62)
Reverse Wiring Direction
Dimensions - in (mm)
In-Line Wiring Direction
Dimensions - in (mm)
Reverse Wiring Direction
Catalog Number Build-A-Code
Series Poles Wiring Options
15188 –
3 to 4 Blank = In-line S = Locking Snap
R = Reverse
Catalog Number Build-A-Code
Series Poles Wiring Options**
15288 –
3 Blank = In-line S = Snap
R = Reverse ST = Screw Together
SS = Solid DIN Rail Snap
**Options can be combined, e.g. STSS
_
COOPER Bussmann
I I 5
I» I K
we ‘-’ ‘ A
V i
l I I
fl
www.coogerbussmann.com
For more information, visit www.cooperbussmann.com 309
PLU1-WH
Specifications
Description:
Depluggable rail
mount sectional
terminal block.
Rating: 70A, 600V
Center Spacing: 0.625" (15.88mm)
Number of Poles: 1-3
Part Numbers:
• PLU1 (1-pole)
• PLU11 (2-pole)
• PLU111 (3-pole)
Circuits Per Foot: 19
Circuit Jumper: JN1, 2 circuits
Wire Range: AWG #4-18 Cu
Screw Size: #1/4-28
Mounting Options: C-rail, Stackable
Marking Tape: MT12-1-2
Torque Rating: 32 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364.
Catalog Numbers
Catalog
Number Poles Color
PLU1-WH 1 White
PLU11-WH 2 White
PLU111-WH 3 White
PSU1-WH
Specifications
Description:
Depluggable rail
mount sectional
terminal block.
Rating: 45A*, 600V
*45A rating achieved with ring terminal crimped to wire.
Center Spacing: 0.625" (15.88 mm)
Number of Poles: 1-3
Part Number:
• PSU1 (1-pole)
• PSU11 (2-pole)
• PSU111 (3-pole)
Circuits Per Foot: 19
Wire Range: For use with crimp on
connectors only.
Screw Size: #10-32
Mounting Options: C-rail, Stackable
Marking Tape: MT12-1-2
Torque Rating: 24 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364
Catalog Numbers
Catalog
Number Poles Color
PSU1-WH 1 White
PSU11-WH 2 White
PSU111-WH 3 White
PLU3-_ _(color)
Specifications
Description:
Depluggable rail
mount sectional
terminal block.
Rating: 40A, 600V
Center Spacing: 0.390" (9.91mm)
Number of Poles: 3
Circuits Per Foot: 28
Circuit Jumper: JN3, 2 circuits
Wire Range: AWG #8-22 Cu
Screw Size: #8-32
Mounting Options: C-rail, Stackable
Marking Tape: MT12-1-2
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364.
Catalog Numbers
Catalog
Number Color
PLU3-WH White (Standard)
PLU3-BK Black
PLU3-YE Yellow
Sectional Terminal Blocks
Connectors
Connectors
1.25
(31.75)
0.59
(14.98) 1.79
(45.64)
1.85
(46.99)
1.25
(31.75)
1.25
(31.75)
1.87
(47.49)
1.85
(46.99)
1.48
(37.59)
1.25
(31.75)
0.625
(15.88)
1.93
(49.12)
2.44
(62.10)
1.48
(37.64)
1.30
(33.00)
0.43
(11.10)
Dimensions - in (mm) Dimensions - in (mm) Dimensions - in (mm)
l > a :63: .\;9
fl 1‘ :-
mm 2
3|? ‘
www.coogerbussmann.com
For more information, visit www.cooperbussmann.com
310
Connectors
KT3-_ _(color)
Specifications
Description:
Depluggable rail
mount sectional
terminal block.
Rating: 40A, 600V
Center Spacing:
0.390" (9.91mm)
Number of Poles: 3
Circuits Per Foot: 28
Circuit Jumper: JN3, 2 circuits
Wire Range: AWG #8-22 Cu
Screw Size: #8-32
Mounting Options: Base Mount,
Stackable
Marking Tape: MT12-1-2
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364
Catalog Numbers
Catalog
Number Color
KT3-WH White
KT3-BK Black
KT3-RE Red
PLK3-WH
Specifications
Description:
Depluggable rail
mount sectional
terminal block.
Rating: 40A,
600V
Center
Spacing: 0.39"
(9.91mm)
Number of Poles: 3
Circuits Per Foot: 28
Circuit Jumper: JN3, 2 circuits
Wire Range: AWG #8-22 Cu
Screw Size: #8-32
Mounting Options: Base Mount,
Stackable; End Piece (Part No. KAD)
is required for mounting. Mounting
screws recommended every 15 circuits.
Marking Tape: MT12-1-2
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622
Catalog Numbers
Catalog
Number Color
PLK3-WH White
Sectional Terminal Blocks
KT4-_ _(color)
Specifications
Description:
Depluggable rail
mount sectional
terminal block.
Rating: 30A,
600V
Center
Spacing: 0.25" (6.35mm)
Number of Poles: 4
Part Number:
•KT4-WH-A
•KT4-WH-B
Note: When used in series must order A and B
Circuits Per Foot: 48
Circuit Jumper: JN4, 4 circuits
Wire Range: AWG #10-22 Cu
Screw Size: #6-32
Mounting Options: Base Mount
Mounting screws recommended every
12 circuits
Marking Tape: MTC6
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364
Catalog Numbers
Catalog
Number Color
KT4-WH White
KT4-BK Black
#8 screw clearance
KAD
end mtg.
adapter
1.22
(31.04)
1.25
(31.75)
2.34
(59.51)
1.25
(31.75) 0.25
(6.35)
1.25
(31.75)
1.87
(47.63)
1.34
(34.04)
1.26
(32.23)
0.62
(15.88)
0.98
(24.99) 0.37
(9.40) 1.46
(37.22) 0.56
(14.22)
1.79
(45.52)
1.84
(46.86)
Dimensions - in (mm) Dimensions - in (mm) Dimensions - in (mm)
_
COOPER Bussmann
www.coogerbussmann.com
For more information, visit www.cooperbussmann.com 311
Connectors
Connectors
BNQ21-WH
Specifications
Description: Quick-
connect terminal
block.
Rating: 40A, 600V
Center Spacing:
0.437" (11.10mm)
Number of Poles: 1
Circuits Per Foot: 24
Wire Range: AWG #8-22 Cu
Screw Size: #8-32
Quick Connects: 0.250" x 0.031"
Mounting Options: Base Mount
Stackable; End Piece (Part No. BQE)
is required for mounting. Mounting
screws recommended every 8 circuits.
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Screw Size: #8-32
Agency Information: UL File E62622,
CSA File 15364
Catalog Numbers
Catalog
Number Color
BNQ21-WH White
NTQ23-WH
Specifications
Description:
Quick-connect
terminal block.
Rating: 40A, 600V
Center Spacing:
0.390" (9.91mm)
Number of Poles: 3
Circuits Per Foot: 28
Wire Range: AWG #8-22 Cu
Screw Size: #8-32
Quick Connects: 0.250” x 0.031”
Mounting Options: C-rail
Marking Tape: MT12-1-2
Torque Rating: 18 lb-in
Operating Temperature: 105°C.
Catalog Numbers
Catalog
Number Color
NTQ23-WH White
Quick-connect Terminal Blocks
1.25
(31.75)
1.25
(31.75)
#8 mtg.
screw
#BQE
(end mtg. adaptor)
B
A
1.41
(35.81)
0.56
(14.28)
1.47
(37.33)
(
B
A
#8 mtg.
screw
#BQE
(end mtg. adaptor)
1.41
(35.81)
0.56
(14.28)
1.47
(37.33)
Dimensions - in (mm)
1.25
(31.75)
1.31
(33.32)
Dimensions - in (mm) Dimensions - in (mm)
BQQ41-WH
Specifications
Description:
Quick-connect
terminal block.
Rating: 30A,
600V
Center Spacing:
0.437" (11.10mm)
Number of Poles: 1
Circuits Per Foot: 24
Wire Range: For use with quick-
connect terminals only.
Quick Connects: 0.250" x 0.031"
Mounting Options: Base Mount,
Stackable; End Piece (Part No. BQE)
is required for mounting. Mounting
screws recommended every 8 circuits.
Operating Temperature: 105°C
Agency Information: UL File E62622,
CSA File 15364
Catalog Numbers
Catalog
Number Color
BQQ41-WH White
11 A75 450 you 35 1379 1350
12 516 439 933 as 1416 1395
13 553 525 a 75
DD EDD DD DUDE
wwwcoogerbussmanncom
Catalog Number Build-A-Code
Series Poles Screw Options Marking/Cover Hardware Options
TB100 —
02 to 36 Blank = Steel philslot, zinc-plated L1 to L6 Marking Strips (See page 318) QC1 to QC20 = Quick connects
00 = Screws shipped bulk Special Markings (See page 318) J101 = Flat slip-on jumper (2 position only)
B = Brass philslot, nickel-plated Covers (See page 318) 0J2 = Over barrier jumpers
BS = Brass Sems philslot, nickel-plated 0J4 = Over barrier jumpers
SP = Steel Sems philslot, zinc-plated
P = Steel Sems (P-style)
ST = Stainless steel, philslot
STR = Stainless steel, phillips (recess)
For more information, visit www.cooperbussmann.com
312
Connectors
Double Row Terminal Blocks
0.14
(3.5)
0.375
(9.5) 0.30
(7.6)
0.17 dia.
(4.3)
0.14
(3.5)
0.88
(22.3)
0.41
(10.4)
0.31 (7.9)
A
B
0.25 (6.3)
TB100- in (mm)
Series TB100
Specifications
Description: Double row terminal blocks.
Rating: 30A, 300V*
Center Spacing: 0.375” or 3/8” (9.52mm)
Wire Range: #14 - 22 AWG Cu
Screw Size: #6-32 philslot screws
Torque Rating: 9 lb-in.
Distance Between Barriers: 0.30” (7.62mm)
Mounting: #6 screws
Operating Temperature: 130°C (266°F) max., -40°C (-40°F)
min.
Materials: Molded base: Black, UL rated 94V0
thermoplastic
Terminal plating: Tin over brass; Screws: Zinc-plated steel
Breakdown Voltage: 3600V
Agency Information: UL File E62622/CSA File 47235; IEC
Compliance; CE Certified
* Max rating shown; some options may be rated lower, consult Cooper Bussmann.
Dimensions - in
Poles A B Poles A B Poles A B
02 1.40 1.12 14 5.90 5.62 26 10.40 10.12
03 1.78 1.50 15 6.28 6.00 27 10.78 10.50
04 2.16 1.88 16 6.66 6.38 28 11.16 10.88
05 2.53 2.25 17 7.03 6.75 29 11.53 11.25
06 2.90 2.62 18 7.40 7.12 30 11.90 11.62
07 3.28 3.00 19 7.78 7.50 31 12.28 12.00
08 3.66 3.38 20 8.16 7.88 32 12.66 12.38
09 4.03 3.75 21 8.53 8.25 33 13.03 12.75
10 4.40 4.12 22 8.90 8.62 34 13.40 13.12
11 4.78 4.50 23 9.28 9.00 35 13.78 13.50
12 5.16 4.88 24 9.66 9.38 36 14.16 13.88
13 5.53 5.25 25 10.03 9.75
1” = 25.4mm.
TB100-08
TB100-04SP
COOPER Bussmann
§%%§§§
_H H_ 5E: seal Hi
Ce a
as m“ ‘
www.coogerbussmann.com
For more information, visit www.cooperbussmann.com 313
Connectors
Connectors
Double Row Terminal Blocks
B BS SP P ST STR
Brass Philslot Brass SEMS Steel SEMS Steel (SEMS) Stainless Steel Stainless Steel
Nickel-Plated Philslot Nickel-Plated Philslot Zinc-Plated (P-Style) Philslot Phillips (recess)
Hardware Options
Quick Connects – Assembled: Terminals 0.187” x 0.020”. Maximum current rating 13 amps. For other orientations, contact Cooper Bussmann.
QC1 QC2 QC3 QC4 QC5 QC6 QC7
QC8 QC9 QC10 QC11 QC12 QC13
QC14 QC15 QC16 QC17 QC18 QC19 QC20
Quick Connects – Bulk: minimum order per part number – 100 pieces.
QC101 QC102 QC103
Flat – none QC 45° – none QC 90° – none
QC104 QC105 QC106 QC107 QC108 QC109
Flat – Flat Flat – QC 45° Flat – QC 90°QC 45° – QC 45° QC 45° – QC 90°QC 90° – QC 90°
Jumpers – Bulk: minimum order per part number – 100 pieces. Contact Cooper Bussmann for jumper assembly.
J101 OJ2 OJ4
Flat slip-on Slip-on over barrier Closed over barrier
Screw Options
DEEDS DD EDD BE USED
www.coogerbussmanmcom
0.16
(4.0)
0.437
(11.1) 0.353
(8.9)
0.17 dia.
(4.3)
0.16
(4.0)
1.12
(28.4)
0.56
(14.2)
0.44 (11.2)
A
B
.31 (7.8)
For more information, visit www.cooperbussmann.com
314
Connectors
Double Row Terminal Blocks
Series TB200 & TB200HB
Specifications
Description: Double row terminal blocks.
Ratings:
Volts: — 300V* (TB200)
— 600V* (TB200HB)
Amps: — 30A*
Center Spacing: 0.437” or 7/16” (11.10mm)
Wire Range: #12 - 22 AWG Cu
Screw Size: #6-32 philslot screws
Torque Rating: 9 lb-in.
Distance Between Barriers: 0.353” (8.97mm)
Mounting: #6 screws
Operating Temperature: 130°C (266°F) max., -40°C (-40°F)
min.
Materials: Molded base: Black, UL rated 94V0
thermoplastic
Terminal plating: Tin over brass; Screws: zinc-plated steel
Breakdown Voltage: 4800V
Agency Information: UL File E62622, CSA File 47235 &
15364; IEC Compliance; CE Certified
* Max rating shown; some options may be rated lower - consult factory.
Dimensions - in
Poles A B Poles A B Poles A B
02 1.63 1.31 12 6.00 5.68 22 10.37 10.06
03 2.07 1.75 13 6.44 6.12 23 10.81 10.50
04 2.51 2.18 14 6.87 6.56 24 11.25 10.93
05 2.94 2.62 15 7.31 7.00 25 11.68 11.37
06 3.38 3.06 16 7.75 7.43 26 12.12 11.81
07 3.82 3.50 17 8.19 7.87 27 12.56 12.25
08 4.25 3.93 18 8.62 8.31 28 13.00 12.68
09 4.69 4.37 19 9.06 8.75 29 13.44 13.12
10 5.13 4.81 20 9.50 9.18 30 13.87 13.56
11 5.57 5.25 21 9.94 9.62
1” = 25.4mm.
TB200 - in (mm)
TB200HB
TB200-10SP
TB200HB-06
0.16
(4.0)
0.437
(11.1) 0.353
(8.9)
0.17 dia.
(4.3)
0.17 x 0.22 slots
(4.3 x 5.6)
0.16
(4.0)
1.37
(34.8)
0.90
(22.8)
0.75
(19.0)
0.44 (11.2)
A
B
0.33 (8.4)
Catalog Number Build-A-Code
Series Poles Screw Options Marking/Cover Hardware Options
TB
02 to 30 Blank = Steel philslot, zinc-plated L1 to L6 Marking Strips (See page 318) QC1 to QC20 = Quick connects
200 = Standard 00 = Screws shipped bulk Special Markings (See page 318) J201 = Flat slip-on jumper (2 position only)
200HB = High barrier B = Brass philslot, nickel-plated Covers (See page 318) 0J3 = Over barrier jumpers
BS = Brass Sems philslot, nickel-plated 0J5 = Over barrier jumpers
SP = Steel Sems philslot, zinc-plated 0J7 = Over barrier jumpers
P = Steel Sems (P-style)
ST = Stainless steel, philslot
SS = Stainless steel Sems, philslot
STR = Stainless steel, phillips (recess)
—
_
COOPER Bussmann
€§§§§§§
m” 3-
For more information, visit www.cooperbussmann.com 315
Connectors
Connectors
Double Row Terminal Blocks
Screw Options
B BS SP P ST SS STR
Brass Philslot Brass SEMS Steel SEMS Steel SEMS Stainless Steel Stainless Steel Stainless Steel
Nickel-Plated Philslot Nickel-Plated Philslot Zinc-Plated (P-Style) Philslot SEMS Philslot Phillips (recess)
Hardware Options
Quick Connects – Assembled: Terminals 0.25” x 0.031”. Maximum current rating 20 amps. For other orientations, contact Cooper Bussmann.
QC1 QC2 QC3 QC4 QC5 QC6 QC7
QC8 QC9 QC11 QC10 QC12 QC13
QC14 QC15 QC16 QC17 QC18 QC19 QC20
Quick Connects – Bulk: minimum order per part no. – 100 pieces.
QC201/J QC202/J QC203/J
QC 45° – none Flat – none QC 90° – none
QC204/J QC205/J QC206/J QC207/J QC208/J QC209/J
Flat – Flat Flat – QC 45° Flat – QC 90° QC 45° – QC 45° QC 45° – QC 90° QC 90° – QC 90°
Jumpers – Bulk: minimum. order per part no. – 100 pieces. Contact Cooper Bussmann for jumper assembly.
J201/J OJ3/J OJ5/J OJ7/J
Flat slip-on Slip-on over Closed over Closed over
(not available on TB200HB) barrier for TB200HB barrier for TB200HB barrier for TB200
EDD DD EDD BE USED
www.coogerbussmanmcom
Catalog Number Build-A-Code
Series Poles Screw Options Marking/Cover Hardware Options
TB —
300 = 8-32 screw 02 to 24 Blank = Steel philslot, zinc-plated L1 to L6 Marking Strips (pg 318) QC1 to QC20 = Quick connects (TB300 only)
345 = 10-32 screw 00 = Screws shipped bulk Special Markings (pg 318) J301 = Flat slip-on jumper
B = Brass philslot, nickel-plated Covers (pg 318) 0J6 = Over barrier jumper
BS = Brass Sems philslot, nickel-plated 0J11 = Over barrier jumper
(TB300 only)
SP = Steel Sems philslot, zinc-plated
P = Steel Sems (P-style)
ST = Stainless steel, philslot
STR = Stainless steel, phillips (recess)
For more information, visit www.cooperbussmann.com
316
Connectors
Double Row Terminal Blocks
0.22
(5.6)
0.56
(14.2) 0.56
(14.2) 0.412
(10.4)
.21dia.
(5.3)
0.21 x 0.25 slots
(5.3 x 6.3)
1.33
(33.8)
0.90
(22.8)
0.81
(20.5)
0.50 (12.7)
A
B
8-32 binding head screw - TB 300
10-32 binding head screw - TB 345
0.33 (8.4)
TB300 & TB345 - in (mm)
Series TB300 & TB345
Specifications
Description: Double row terminal blocks.
Ratings:
Volts: — 600V*
Amps: — 30A* (TB300)
— 45A (TB345)
Center Spacing: 0.562” or 9/16” (14.28mm)
Wire Range: #8 - 22 AWG Cu
Screw Size: TB300 – #8-32 philslot screws
TB345 – #10-32 philslot screws
Torque Rating: #8 screws - 16 lb-in. ;
#10 screws - 20 lb-in.
Distance Between Barriers: 0.41” (10.5mm)
Mounting: TB300 – #8 screws; TB345 – #10 screws
Operating Temperature: 130°C (266°F) max., -40°C (-40°F)
min.
Material: Molded base: Black, UL rated 94V0 thermoplastic
Terminal plating: Tin over brass; Screws: zinc-plated steel
Breakdown Voltage: 7500V
Agency Information: UL File E62622, CSA File 47235; IEC
Compliance; CE Certified
* Max rating shown; some options may be rated lower - consult Cooper Bussmann.
Dimensions - in
Poles A B Poles A B Poles A B
02 2.13 1.69 10 6.62 6.19 18 11.12 10.68
03 2.69 2.25 11 7.18 6.75 19 11.68 11.25
04 3.25 2.81 12 7.75 7.31 20 12.24 11.81
05 3.81 3.37 13 8.31 7.87 21 12.80 12.37
06 4.37 3.94 14 8.87 8.44 22 13.37 12.93
07 4.94 4.50 15 9.43 9.00 23 13.93 13.50
08 5.50 5.06 16 9.99 9.56 24 14.49 14.06
09 6.06 5.62 17 10.56 10.12
1” = 25.4mm.
TB300-08
TB345-06SP
_
COOPER Bussmann
€§§§§§
m M 53:52
— ‘—I _
m
.M H km—
E96 E95 \
m
I
my? New ”/9 “H M
@«MQJL
www.coo evbussmanncom
For more information, visit www.cooperbussmann.com 317
Connectors
Connectors
Double Row Terminal Blocks
Screw Options
B BS SP P ST STR
Brass Philslot Brass SEMS Steel SEMS Steel SEMS Stainless Steel Stainless Steel
Nickel-Plated Philslot Nickel-Plated Philslot Zinc-Plated (P-Style) Philslot Phillips (recess)
Hardware Options
Quick Connects – Assembled: TB300 only. Terminals 0.25” x 0.031”. Maximum current rating 20 amps. For other orientations, contact Cooper Bussmann.
QC1 QC2 QC3 QC4 QC5 QC6 QC7
QC8 QC9 QC10 QC11 QC12 QC13
QC14 QC15 QC16 QC17 QC18 QC19 QC20
Quick Connects – Bulk: (*TB300 only) minimum order per part number. – 100 pieces.
QC201 QC202 QC203
Flat – none QC 45° – none QC 90° – none
QC204 QC205 QC206 QC207 QC208 QC209
Flat – Flat Flat – QC 45° Flat – QC 90° QC 45° – QC 45° QC 45° – QC 90° QC 90° – QC 90°
Jumpers – Bulk: minimum order per part number – 100 pieces. Contact Cooper Bussmann for jumper assembly.
J301 OJ6 OJ11
Flat slip-on(TB300 only) Closed over barrier Slip-on over barrier
WLW WHH FHW
FHW FLLLW FHH
DUPL‘HLHLLI
MLQJLHLHLLI
EDD DE DE
Catalog Number Build-A-Code
For more information, visit www.cooperbussmann.com
318
Connectors
Marking Options and Covers for Double Row Series
Standard Marking
Standard markings are applied directly to the side(s) of a
block. Standard color is white. Standard height is 0.125
inches (3.17mm).
Note: Blocks marked on both sides require a different code
for each side. Example Style L1 on one side of the block
requires Style L2 on the other side to ensure common
terminal marking. To order, add appropriate suffix (L1, L2, L3,
L4, L5 and/or L6) to block catalog number in the proper
sequence.
Special Marking
Special markings are available at an additional charge for
preparation. Production charges for setup, handling and
marking are the same as for standard marking. Drawing(s)
must be submitted to ensure accuracy of part required.
Consult Cooper Bussmann for price and delivery.
Note: Marking is not available on TB400 Series
Covers
Covers prevent personnel, screws and foreign items from
contacting live terminals. Available in white or clear plastic.
Two cover clips supplied with each cover. Cover width is
1.31 inches (33.3mm).
All covers must be ordered separately. Consult Cooper
Bussmann for special legends.
Example: 10 position cover, white, TB100 Series, no legends
= Catalog Number X12010.
1 2 3 3 2 1
3 2 1 1 2 3
1
2
3
1
2
3
L1 L2 L3
L4 L5 L6
K3
4
5
G
3AC
MAS
TER
300V
MAX
20A
INPUT
OUT
PUT 134
134
GND
MB
RED
BLK
BLU
A
M
Series Cover Strip Poles High Barrier Option Only
X
120
- TB100/white
02
to
36
(TB100)
HB = High Barrier
119
- TB100/clear
02
to
30
(TB200/TB200HB)
220
- TB200/TB200HB - white
02
to
24
(TB300/TB345)
Example: 10 position cover, white,
219
- TB200/TB200HB - clear
TB100 Series, no legends . . .
320
- TB300 & TB345 - white
Part number is X12010.
319
- TB300 & TB345 - clear
Cover Clips – Bulk
Part Number
DD1-J – TB100 Series
DD2-J – TB200 Series
DD2HB-J –TB200HB Series
DD3-J – TB300 Series
Note: Covers are not available on TB400 Series.
_
COOPER Bussmann
EDD DE DE
EDD DE DE DE
www.coogerbussmann.com
For more information, visit www.cooperbussmann.com 319
Top & Bottom Marking Strips for Double Row
Terminal Blocks
Top Marker Strips
Top mounting marker strips are available in white (opaque)
plastic. Two cover clips are supplied with each marker strip.
All top marker strips must be ordered separately. Consult
factory for special legends.
Example: 12 position cover, TB200, 0.032” x 0.312”, with no
legends = Catalog Number X20312.
Example: 12 position cover, TB200HB, 0.06” x 0.50”, with no
legends = Catalog Number X23312HB.
Bottom Marker Strips
Bottom mounting marker strips are made of black PVC,
0.030” thick. Space is available to handle most marking
situations. All marker strips must be ordered separately.
To order, specify part number, required legends and (BF)
bottom forward, (BR) bottom reverse, (TF) top forward, or
(TR) top reverse. Consult factory for specials.
Example: 13 position strip, TB100 with no legends, space for
marking one side = Catalog Number X10513.
Position for legends (one side, two sides) can be specified
standard. Standard legend height is 0.125”. Standard
leg-ends are 0-99 and A-Z. Special legends are available on
special order. Drawing(s) must be submitted to ensure
accuracy of part required.
Dimensions (in)
Dim. TB100 TB200 TB200HB TB300 TB345 TB400
A 1.13 1.37 1.62 1.58 1.58 N/A
B 1.38 1.62 1.81 1.81 1.81 N/A
Connectors
Connectors
Space for marking one side Space for marking two sides
Catalog Number Build-A-Code
Series Top Marker Strip Poles High Barrier Option Only
X
133 - TB100 (0.060 thk x 0.500 w) 02 to 36 (TB100) HB = High Barrier
103 - TB100 (0.032 thk x 0.312 w) 02 to 30 (TB200/TB200HB)
233 - TB200 (0.060 thk x 0.500 w) 02 to 24 (TB300/TB345)
233TB - TB200HB (0.060 thk x 0.500 w) Example: 12 position cover, TB200HB,
203 - TB200 (0.032 thk x 0.312 w) 0.060˝ x 0.500˝, with no legends...
203HB - TB200HB (0.032 thk x 0.312 w) Part No. is X23312HB.
333 - TB300 & TB345 (0.060 thk x 0.500 w)
303 - TB300 & TB345 (0.032 thk x 0.380 w)
Note: Marking Strips are not available on TB400 Series
Catalog Number Build-A-Code
Series Bottom Marker Strip Poles High Barrier Option Only Orientation
X
105 = TB100/marking one side 02 to 36 (TB100) HB = High Barrier BF = Bottom forward
101 = TB100/marking both sides 02 to 30 (TB200/TB200HB) BR = Bottom reverse
205 = TB200/marking one side 02 to 24 (TB300/TB345) TF = Top forward
201 = TB200/marking both sides TR = Top reverse
295 = TB200HB/marking one side
291 = TB200HB/marking both sides
305 = TB300 & TB345/marking one side
301 = TB300 & TB345/marking both sides
Note: Marking Strips are not available on TB400 Series.
DD EDD
www.coogerbussmann.com
For more information, visit www.cooperbussmann.com
320
Connectors
Screw Options
B ST STR
Brass Philslot Stainless Steel Stainless Steel
Nickel-Plated Philslot Phillips (recess)
Hardware Options
OJ14: Closed over barrier
Double Row Terminal Blocks
Series TB400
Specifications
Description: Double row terminal blocks.
Ratings:
Volts: — 600V
Amps: — 75A
Center Spacing: 0.687” or 11/16” (17.45mm)
Wire Range: #6-14 AWG Cu
Screw Size: #10-32 philslot screws
Torque Rating: 20 lb-in.
Distance Between Barriers: 0.56” (14.3mm)
Mounting: #10 screws
Operating Temperature: 130°C (266°F) max., -40°C (-40°F)
min.
Material: Molded base: Black, UL rated 94V0 thermoplastic
Terminal plating: Tin over brass; Screws: zinc-plated steel
Breakdown Voltage: 7500V
Agency Information: UL File E62622, CSA File 47235; IEC
Compliance; CE Certified
Dimensions - in
Poles A B Poles A B Poles A B
02 2.51 2.06 06 5.26 4.81 10 8.01 7.56
03 3.20 2.75 07 5.95 5.50 11 8.70 8.25
04 3.89 3.44 08 6.64 6.19 12 9.39 8.94
05 4.58 4.13 09 7.33 6.88
1” = 25.4mm.
0.15 dia.
(3.8)
0.687
(17.4)
0.22
(5.6)
A
B
0.625
(15.9) 1.12
(28.4)
0.687
(17.4) 0.562
(14.3)
1.81
(46.0)
0.76
(19.3)
0.46 (11.7)
1.34
(34.0)
0.22 dia. (5.6)
TB400 - in (mm)
TB400-05
Catalog Number Build-A-Code
Series Poles Screw Options Marking Hardware Options
TB400 –
02 to 12 Blank = Steel philslot, zinc-plated Not available 0J14† - Jumper over barrier
00 = Screws shipped bulk
B = Brass philslot, nickel-plated
ST = Stainless steel, philslot
STR = Stainless steel, phillips (recess)
†Contact factory for pole configuration.
fl
COOPER Bussmann
7“
#44, 4444 F
EDD
DE
DE DE
DEEDS
www.coo erbussmann.com
For more information, visit www.cooperbussmann.com 321
Connectors
Connectors
Base Mount Double Row Terminal Blocks
Series KU
Specifications
Description: Base mount double row terminal blocks.
Ratings:
Volts:— 600V
Amps:— 60A*
Center Spacing: 0.625” (15.88mm)
Number of Poles: 2- to 12-poles
Wire Range: #6-22 AWG Cu
Screw Size: #10-32
Torque Rating: 20 lb-in.
Distance Between Barriers: 0.437” (11.09mm)
Mounting: Base mount
Material: Molded base: Black, UL rated 94V1 Nuclear
Grade Noryl
Terminal plating: Nickel over brass
Operating Temperature: 105°C max.
Agency Information: UL File E62622, CSA File 47235
* 60A rating achieved with #6 copper wire crimped to ring terminal.
Dimensions - in
KU KUX Only
Poles A B A
02 2.50 1.62 2.00
03 3.12 2.25 2.62
04 3.75 2.87 3.25
05 4.37 3.50 3.87
06 5.00 4.12 4.50
07 5.62 4.75 5.12
08 6.25 5.37 5.75
09 6.87 6.00 6.37
10 7.50 6.62 7.00
11 8.12 7.25 7.62
12 8.75 7.87 8.25
1” = 25.4mm.
MTMU## NUM## JU12 NUE NUC##
Molded Marking Tape Molded Marking Tape Jumper End Piece for NUC Cover
Matte Finish 12 Circuits
1.25
(31.8)
A
B
#10 screw
clearance
0.62
(15.9)
1.50
(38.1)
2.00
(50.8)
0.43
(11.1) 0.50
(12.7)
Accessories
Series KU - in (mm)
Catalog Number Build-A-Code
Series Poles Screw Options Covers Marking Strip
KU = Standard block 02 to 12 00 = Screws shipped bulk WC = Top cover & MT = Matte finish
KUH = Block W = Brass washer head, 2 end plates NU = Numbered 1 to 12, horizontal
KUX = Short block nickel-plated NUV = Numbered 1 to 12, vertical
KUSC = Standard w/shorting strap P = Steel screw w/pressure plate PT = Marker strip for cover
& 4 shorting screws zinc-plated
KURL = Standard w/removable link B = Brass washer head, no plating
KUXSC = Short block w/shorting strap BP = Brass philslot, nickel-plated
& 4 Shorting screws
KUXRL = Short block w/removable link
DE
DE
DE
www.coogerbussmann.com
For more information, visit www.cooperbussmann.com
322
Connectors
Standard Base Terminal Blocks
Specifications
Torque Clamping Wire Range Dimensions - in (mm)
Position in-lb Area (mm2) AWG (Cu) Screw BCDEF
TS0801 3.5 4.0 22-12 Sol./Str. M2.6x5 0.67 (17.0) 0.57 (14.5) 0.32 (8.0) 0.11 (2.9) 0.11 (2.8±0.1)
TS0802 3.5 1.5 22-12 Sol./Str M2.6x5 0.67 (17.0) 0.57 (14.5) 0.32 (8.0) 0.11 (2.9) 0.11 (2.8±0.1)
TS1001 4.4 6.0 22-10 Sol., 14-10 Str. M3.0x6 0.80 (20.2) 0.67 (17.0) 0.39 (10.0) 0.14 (3.6) 0.13 (3.4±0.1)
TS1002 4.4 2.5 22-12 Sol./Str, 10 Sol. M3.0x6 0.80 (20.2) 0.67 (17.0) 0.39 (10.0) 0.14 (3.6) 0.13 (3.4±0.1)
TS1201 7.0 10.0 22-10 Sol./Str. M3.5x7 0.94 (23.8) 0.75 (19.0) 0.47 (12.0) 0.14 (3.9) 0.15 (4.2±0.1)
TS1202 7.0 6.0 22-10 Sol./Str. M3.5x7 0.94 (23.8) 0.75 (19.0) 0.47 (12.0) 0.15 (3.9) 0.15 (4.2±0.1)
TS1401 12.0 16.0 20-8 Sol./Str. M4.0x9 1.01 (25.6) 0.99 (25.2) 0.53 (13.5) 0.17 (4.4) 0.19 (5.0±0.1)
TS1402 12.0 10.0 20-8 Sol./Str. M4.0x9 1.01 (25.6) 0.99 (25.2) 0.53 (13.5) 0.17 (4.4) 0.19 (5.0±0.1)
Catalog Number Build-A-Code
Series Base Poles
TS
08 = 20A 01 = Standard 02 to 12
10 = 30A 02 = Standard w/ wire protector
12 = 35A
14 = 50A
B
D
FF
1.2mm
STANDOFF
D
D
A
E
C
WIRE PROTECTOR
Series TS — 8.0, 10.0, 12.0,
13.5mm centers
Specifications
Description: 8, 10, 12 and 13.5mm center, standard base
terminal blocks.
Construction: Mold to length polyamide type 6/6 housing,
nickel-plated brass contacts and stainless steel wire
protector.
Ratings:
Volts: — 600V
Amps: — 20A (TS08)
— 30A (TS10)
— 35A (TS12)
— 50A (TS14)
Wire Range: See Specifications Table
Housing Material: Polyamide Type 6/6, 94V2 (white)
Contact Material: Nickel-Plated Brass
Wire Protector: Stainless Steel
Screw Size: See Specifications Table
Operating Temperature: 105°C (221°F) max.,
-30°C (-22°F) min.
Torque Rating: See Specifications Table
Agency Information: UL File E62622; CE Certified
A Dimensions - in (mm)
Poles TS08 TS10 TS12 TS14
2 0.622 (15.8) 0.689 (17.5) 0.815 (20.7) 0.906 (23.0)
3 0.937 (23.8) 1.083 (27.5) 1.287 (32.7) 1.437 (36.5)
4 1.252 (31.8) 1.476 (37.5) 1.760 (44.7) 1.969 (50.0)
5 1.567 (39.8) 1.870 (47.5) 2.232 (56.7) 2.500 (63.5)
6 1.882 (47.8) 2.264 (57.5) 2.705 (68.7) 3.031 (77.0)
7 2.232 (55.8) 2.657 (67.5) 3.177 (80.7) 3.563 (90.5)
8 2.512 (63.8) 3.051 (77.5) 3.650 (92.7) 4.094 (104.0)
9 2.827 (71.8) 3.445 (87.5) 4.122 (104.7) 4.626 (117.5)
10 3.142 (79.8) 3.839 (97.5) 4.594 (116.7) 5.157 (131.0)
11 3.457 (87.8) 4.232 (107.5) 5.067 (128.7) 5.689 (144.5)
12 3.772 (95.8) 4.626 (117.5) 5.539 (140.7) 6.220 (158.0)
JU
4»
<7 cooper="" bussmann="" de="" de="" de="" www.coogerbussmann.com="">7>
For more information, visit www.cooperbussmann.com 323
Flat Base Terminal Blocks
Specifications
Torque Clamping Wire Range Dimensions - in (mm)
Position in-lb Area (mm2) AWG (Cu) Screw BCDEF
TS0803 3.5 4.0 22-12 Sol./Str. M2.6x5 0.64 (16.3) 0.53 (13.3) 0.32 (8.0) 0.11 (2.9) 0.11 (2.8±0.1)
TS0804 3.5 1.5 22-12 Sol./Str M2.6x5 0.64 (16.3) 0.52 (13.3) 0.32 (8.0) 0.11 (2.9) 0.11 (2.8±0.1)
TS1003 4.4 6.0 22-10 Sol., 14-10 Str. M3.0x6 0.80 (20.2) 0.62 (15.8) 0.39 (10.0) 0.14 (3.6) 0.13 (3.2±0.1)
TS1004 4.4 2.5 22-12 Sol./Str., 10 Sol. M3.0x6 0.80 (20.2) 0.62 (15.8) 0.39 (10.0) 0.14 (3.6) 0.13 (3.2±0.1)
Catalog Number Build-A-Code
Series Base Poles
TS
08 = 20A 03 = Flat 02 to 12
10 = 30A 04 = Flat w/ wire protector
B
D
FF
D
D
E
C
WIRE PROTECTOR
A
Series TS — 8.0, 10.0mm centers
Specifications
Description: 8 and 10mm center, flat base terminal blocks.
Construction: Mold to length polyamide type 6/6 housing,
nickel-plated brass contact and stainless steel wire protector.
Ratings:
Volts: — 600V
Amps: — 20A (TS08)
— 30A (TS10)
Wire Range: See Specification Table
Housing Material: Polyamide Type 6/6, 94V2 (white)
Contact Material: Nickel-Plated Brass
Wire Protector: Stainless Steel
Screw Size: See Specification Table
Operating Temperature: 105°C (221°F) max.,
-30°C (-22°F) min.
Torque Rating: See Specification Table
Agency Information: UL File E62622; CE Certified
A Dimensions - in (mm)
Poles TS08 TS10
2 0.622 (15.8) 0.689 (17.5)
3 0.937 (23.8) 1.083 (27.5)
4 1.252 (31.8) 1.476 (37.5)
5 1.567 (39.8) 1.870 (47.5)
6 1.882 (47.8) 2.264 (57.5)
7 2.232 (55.8) 2.657 (67.5)
8 2.512 (63.8) 3.051 (77.5)
9 2.827 (71.8) 3.445 (87.5)
10 3.142 (79.8) 3.839 (97.5)
11 3.457 (87.8) 4.232 (107.5)
12 3.772 (95.8) 4.626 (117.5)
Connectors
Connectors
DE
DE
DE
www.coogerbussmann.com
Catalog Number Build-A-Code
Series Base Poles
TS
08 = 20A 05 = Raised 02 to 12
10 = 30A 06 = Raised w/ wire protector
For more information, visit www.cooperbussmann.com
324
Connectors
Raised Base Terminal Blocks
Specifications
Torque Clamping Wire Range Dimensions - in (mm)
Position in-lb Area (mm2) AWG (Cu) Screw B C D E F
TS0805 3.5 4.0 22-12 Sol./Str. M2.6x5 0.64 (16.30) 0.67 (16.90) 0.32 (8.00) 0.11 (2.90) 0.11 (2.8±0.1)
TS0806 3.5 1.5 22-12 Sol./Str M2.6x5 0.64 (16.30) 0.67 (16.90) 0.32 (8.00) 0.11 (2.90) 0.11 (2.8±0.1)
TS1005 4.4 6.0 22-10 Sol., 14-10 Str. M3.0x6 0.80 (20.20) 0.79 (20.10) 0.39 (10.00) 0.14 (3.60) 0.13 (3.2±0.1)
TS1006 4.4 2.5 22-12 Sol./Str., 10 Sol. M3.0x6 0.80 (20.20) 0.79 (20.10) 0.39 (10.00) 0.14 (3.60) 0.13 (3.2±0.1)
FF
D
D
E
B
C
D
WIRE PROTECTOR
4.3mm
A
Series TS - 8.0, 10.0mm centers
Specifications
Description: 8 and 10mm center, raised base terminal
blocks.
Construction: Mold to length polyamide type 6/6 housing,
nickel-plated brass contacts and stainless steel wire
protector.
Ratings:
Volts: — 600V
Amps: — 20A (TS08)
— 30A (TS10)
Wire Range: See Table
Housing Material: Polyamide Type 6/6, 94V2 (white)
Contact Material: Nickel-plated Brass
Wire Protector: Stainless Steel
Screw Size: See Table
Operating Temperature: 105°C (221°F) max.,
-30°C (-22°F) min.
Torque Rating: See Table
Agency Information: UL File E62622; CE Certified
A Dimensions
Poles TS08 TS10
2 0.622 (15.8) 0.689 (17.5)
3 0.937 (23.8) 1.083 (27.5)
4 1.252 (31.8) 1.476 (37.5)
5 1.567 (39.8) 1.870 (47.5)
6 1.882 (47.8) 2.264 (57.5)
7 2.232 (55.8) 2.657 (67.5)
8 2.512 (63.8) 3.051 (77.5)
9 2.827 (71.8) 3.445 (87.5)
10 3.142 (79.8) 3.839 (97.5)
11 3.457 (87.8) 4.232 (107.5)
12 3.772 (95.8) 4.626 (117.5)
Note: TS Series standard base pictured above.