NDNF1-WH 规格书
For product data sheets, visit www.cooperbussmann.com/datasheets/ulcsa 291
NDNF1-WH
Specifications
Description: Fuse holding rail
mount terminal block.
Circuit Jumper: JF1,
2 circuits
Fuse Size: 13⁄32" X 11⁄2"*
(KTK, FNQ).
Poles: 1
Wire Range: AWG #8-22 Cu.
Ratings:
Volts: — 600V
Amps: — 30A
Mounting Options: 35mm DIN rail, C-rail
Fuse Pullers: • PF1 (standard)
• neon or incandescent bulb
*LPF1 (lighted neon or incandescent bulb).
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Agency Information: CSA File 15364
Catalog Numbers
CCaattaalloogg
NNuummbbeerrCCoolloorr
NDNF1-WH White
Fuse Pullers (Optional): PF1
Lighted neon or incandescent lamp:
CCaattaalloogg
NNuummbbeerrssVVoollttaaggee
LPF1-24 24
LPF1-120 120
LPF1-120-C 120
LPF1-220 220
LPF1-440 440
NDNLFD1-WH
Specifications
Description: Rail mount
fuse holder.
Circuit Jumper: JF1,
2 circuits.
Fuse Size: 1⁄4" X 11⁄4"
(Cooper Bussmann AGC,
MDL or equivalent).
Poles: 1
Wire Range: AWG #8-22 Cu.
Ratings:
Volts: — 600V
Amps: — 30A (NDND1 non-fused)
— 15A (NDNFD1, 600V/CSA, fused)
— 15A (NDNLFD1*fused, indicating)
*WH24 - 24V White, WH-90Vdc-600Vdc, 115Vac-600Vac White
Agency Information: CE, UL E62622; CSA LR15364.
Mounting Options: 35mm DIN rail, C-rail
Marking Tape: MT12-1-2
Torque Rating: 18 lb-in
Operating Temperature: 105°C
Agency Information: CSA File 15364
Catalog Numbers
CCaattaalloogg
NNuummbbeerrCCoolloorrIInnddiiccaattoorr
NDNFD1-WH White NO
NDNLFD1-WH White 90Vdc-600Vdc
115Vac-600Vac
NDNLFD1-WH 24 White 24V
Rail Mount Fuse Blocks and Holders
Fuse
Holders
& Blocks
Fuse Holders and Blocks