ITT Cannon, LLC 的 DBMAM25S 规格书
.ITT
Datasheet for part number DBMAM25S
Our Catalog Part Number: DBMAM-25S
Our Global Manufacturing Part Number: 051533-0000
Brand: Cannon Product Category: D Sub Product Line: D Sub Series: D*MA
Product Datasheet
General D*M High reliable D-Sub Connectors with crimp
termination
Wire Gauge Range AWG Standard: AWG 20-28. High Density: AWG 22-28
Mating Cycles 500
Contact Arrangement 25 contacts size 20
Dielectric Withstanding Voltage 1000 VAC at sea level
Current Rating 7.5 A max
Contact Resistance 10 milli Ohm max
Operating Temperature -55°/+150°
Salt Spray Test 48 hours
Shell Material steel
Shell Finish tin
Insulator Material Thermoplastic, type PCT UL 94V-0
Insulator Color black
Gender Socket
Contact Type Crimp
Contact Material copper alloy
Contact Finish gold over nickel (Performance Class 2)
Hardware .120'' (3,05mm) Through Hole
Specifications and dimensions subject to change.
Page 1 of
1