Vishay Dale 的 ISC1210 规格书
VISHAY.
®
WIT—J
+l
L
f
L
1%
Fm
RoHS
comm
“mm
FREE
www.vi5hay.com/doc?99912
17
Eli
J, i
EDD DEED DD EDD D
ma nemcs@wsha com
www.v\shay,com/doc?91000
ISC-1210
www.vishay.com Vishay Dale
Revision: 10-Sep-2019 1Document Number: 34060
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound, Surface-Mount, Molded, Shielded Inductors
Note
(1) Rated DC current based on the maximum temperature rise, not
to exceed 40 °C at +85 °C ambient
FEATURES
• Molded construction provides superior strength
and moisture resistance
• Tape and reel packaging for automatic handling,
2000/reel, EIA-481
• Compatible with vapor phase, infrared, and
wave soldering methods
• Shielded construction minimizes coupling to
other components
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
ELECTRICAL SPECIFICATIONS
Inductance range: 0.01 μH to 100 μH
Special tolerances available upon request
Operating temperature: -55 °C to +125 °C
Coilform material: non-magnetic for 0.01 μH to 0.10 μH;;
powdered iron for 0.12 μH to 100 μH
TEST EQUIPMENT
• H/P 4342A Q meter with Vishay Dale test fixture or equivalent
• H/P 4191A RF impedance analyzer (for SRF measurements)
• Wheatstone bridge
Note
(1) Recommended minimum spacing between components
STANDARD ELECTRICAL SPECIFICATIONS
IND.
(μH) TOL.
TEST
FREQ.
(MHz) Q
MIN.
SRF
MIN.
(MHz)
DCR
MAX.
()
RATED DC
CURRENT
(mA) (1)
L & Q
0.010 ± 20 % 50 50 1000 0.10 810
0.012 ± 20 % 50 50 1000 0.11 750
0.015 ± 20 % 50 50 1000 0.12 720
0.018 ± 20 % 50 50 1000 0.13 690
0.022 ± 20 % 50 45 1000 0.15 640
0.027 ± 20 % 50 45 1000 0.17 610
0.033 ± 20 % 50 45 1000 0.18 585
0.039 ± 20 % 50 40 1000 0.24 530
0.047 ± 20 % 50 40 1000 0.26 495
0.056 ± 20 % 50 40 1000 0.28 485
0.068 ± 20 % 50 40 1000 0.35 475
0.082 ± 20 % 50 38 900 0.45 460
0.10 ± 20 % 50 36 700 0.50 450
0.12 ± 20 % 25.2 40 500 0.20 630
0.15 ± 20 % 25.2 40 470 0.20 600
0.18 ± 20 % 25.2 40 400 0.24 580
0.22 ± 20 % 25.2 40 330 0.30 565
0.27 ± 20 % 25.2 40 310 0.33 500
0.33 ± 20 % 25.2 40 280 0.36 475
0.39 ± 20 % 25.2 40 230 0.40 465
0.47 ± 20 % 25.2 40 220 0.44 460
0.56 ± 20 % 25.2 40 200 0.46 455
0.68 ± 20 % 25.2 40 180 0.48 450
0.82 ± 20 % 25.2 40 160 0.50 450
1.0 ± 10 % 7.96 30 120 0.60 400
1.2 ± 10 % 7.96 30 110 0.65 390
1.5 ± 10 % 7.96 30 90.0 0.75 370
1.8 ± 10 % 7.96 30 85.0 0.85 350
2.2 ± 10 % 7.96 30 65.0 0.90 320
2.7 ± 10 % 7.96 30 60.0 1.00 290
3.3 ± 10 % 7.96 30 60.0 1.10 270
3.9 ± 10 % 7.96 30 58.0 1.20 250
4.7 ± 10 % 7.96 30 52.0 1.25 220
5.6 ± 10 % 7.96 30 50.0 1.40 210
6.8 ± 10 % 7.96 30 40.0 1.60 205
8.2 ± 10 % 7.96 30 35.0 1.65 195
10.0 ± 10 % 2.52 30 30.0 2.00 185
12.0 ± 10 % 2.52 30 24.0 2.30 175
15.0 ± 10 % 2.52 30 20.0 2.50 165
18.0 ± 10 % 2.52 30 17.0 2.70. 155
22.0 ± 10 % 2.52 30 16.0 3.10 150
27.0 ± 10 % 2.52 30 14.5 3.30 125
33.0 ± 10 % 2.52 30 14.5 5.10 115
39.0 ± 10 % 2.52 30 14.0 5.90 105
47.0 ± 10 % 2.52 30 13.0 8.00 100
56.0 ± 10 % 2.52 30 11.5 10.0 95
68.0 ± 10 % 2.52 30 11.0 10.0 90
82.0 ± 10 % 2.52 30 11.0 11.0 85
100.0 ± 10 % 0.796 30 6.0 12.0 80
DIMENSIONS in inches [millimeters]
PART MARKING
- Vishay Dale
- Inductance code
- Date code
Guidelines for
Parallel Component
Printed Circuit
Mounting Pads on
ISC-1210 Chip
Inductors
0.030 [0.762]
Typ.
0.098 ± 0.008
[2.49 ± 0.203]
0.040
[1.02]
0.020 (1)
[0.508]
0.039
[1.0]
0.039
[1.0]
0.070 [1.8]
0.118
[3.0]
0.118
[3.0]
0.138
[3.5]
0.073 [1.85]
Ref.
0.087 ± 0.008
[2.21 ± 0.203]
0.126 ± 0.008
[3.20 ± 0.203]
0.028 ± 0.004
[0.711 ± 0.102]
Typ.
0.006 [0.152]
Ref. Typ.
DESCRIPTION
ISC-1210 10 μH ± 10 % ER e3
MODEL INDUCTANCE VALUE INDUCTANCE TOLERANCE PACKAGE CODE JEDEC® LEAD (Pb)-FREE STANDARD
GLOBAL PART NUMBER
I S C 1 2 1 0 E R 1 0 0 K
PRODUCT
FAMILY SIZE PACKAGE
CODE INDUCTANCE
VALUE TOL.
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED