Molex 的 46113-0yyy Drawing 规格书
13 12 11 10 9 ‘ a ‘ 7 a s 4 3 z 1
SIGNAL HOUSING ASSY , STANDARD
\CTE:
MATERIAL [(‘J’PLIANT w 111/ ..
\JGER ‘LATI‘x: “
P/N 46113—0241 SHOWN
1. MATERIAL H:
:-L:‘191E,c :3LOR:EL1’1< er="" r="" ntatt:="" w‘ffef="" all,="" :ilnal="" edntlzta:="" nooieiei:="" tin="" 41195:.="" ,="" 401134121="" tin="" hee="" '4="" 17.11.1475="" 2="" f1msh:select="" 3:l:="" e="" \el="" t="" tn="" ,="" :="" m;="" 111’="" vmh‘="" ijini="" e:="" sel="" _t="" t1\ielea3="" e="" 1="" ”w="" 3="" a="" ineh="" .="" 451134191="" tin="" znth="" ieh=""> ' JNAwN m
* 223 W i N“ ’K 11' LPH VERTICAL RECEPTACLE
REF E i 1 mm =1 SIGNAL ASSEMBLY
“A” - i : 'BANJJM 12 CKHO CKT. PRESSEFIT
EL 1 i .ELLT
% 1 1 JLIJMEI’LLI ILL 1 j molex
3;. M ALLAH 1173 mm 11L. 32mm 1:. mm TL
& [EH—’FT 11HEHE AI—ULII SEE CHART 50-46113-200 1 3F 7
(I _ v1 RE‘ N 3&5 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY TO MOLEX
1g WITHN L, INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
12 11 10 9 a 7 s 5 ‘ 4 3 ‘ 2 ‘ 1
13 12 n 10 9 a 7 5 5 4 3 2 1
SIGNAL HOUSING ASSY - STANDARD SIGNAL HOUSING ASSY W/Z GUIDES
no OF "IATERIAL . . . I VIATEPIAL V .I . . I
IKTS NHMI‘Ek D“ E W E D“ MINER 3I IZIM E DH :
SIGNAL 24 (KT w .I
I/ :5.qu Mb ‘I/
w
m «WW ‘Ib I mm
| Men I . 6», , :
Huuuuuuuuuuw 7c mu 17.05 70 1‘ 3 020' 25.034009
I 4cm» 2m , , 45"370243 , ,
555555555553 24 1402'“) 24 u mam;
| . news: _ :2 mus
’IMIEVCzSI 370m:
ze 22ng 595 18/973 2e 2: Immu IB’é/T’E
~ch I1
mum-m wow, ,
[mums zeroreIc jux’ruus 20.70%
mm «mm
1e 77.am~.naa /<,. iii="" m="" ”.11;qu="" ummm="" ,="" wtmm="" ,="" ii:="" :343"195="" in="" ::="" was;="" ref="" “timi-1%.;="" iiuepihivp="" iiiiii="" i="" tvf="" %“d":o.ioa="" \="" wx="" cj-a/fv’i="" hell‘i/enl‘el‘="" elle="" edge="" cari:="" thicknes="" -="" r="" f‘latinti="" mm="" "="" i="" hes="" w="" uveh="" mu="" inhe‘="">,.> 6} $ ¢ ¢ 41> PCB COMPONENT SIDE
I I I I ;~ A » :4 wgww-IIE ME mmm A I
$ $ :39 $I$I QVIAALII: LENLEELLJUEEEIQE E MM/IN 4:1 I METRIC ESIIDEICTIIIIIITE
I _ mm. 3v mg m
w «A; I v- 3 “TH II’JIS IIIIIIIIII LPH VERTICAL RECEPTACLE
IKT u I E\ E T! WE SIGNAL ASSEMBLY
g I; v 43 7215 12 {KT-40 (KIT PRESS-FIT
u " W4;
PCB LAYOUT: COMPNENT SIDE E V “may. umww mo ex I SHEET
SEE SI—IT I FOR DIMENSIONS g CRAFT ‘WHEPE API‘LIZLBLE SEE CHART 5046113400 2 CF /
,, I4, >T REI’AN EI THIS DRAWING EDNTANS INFORMATION THAT IS PRDPRIETARV TD HOLEX
I; WITHIN JII’EVSIUIG E INCORPORATED AND SHOULD NOY BE USED WITHOUT WRITTEN PERMISSION
12 II 10 9 B 7 5 5 I 14 3 I Z I I