Tripp Lite 的 N022-250-GY 规格书
Specifications
Solid PVC Cable
MODEL NUMBER: N022-250-GY
Description
Tripp Lite's 250-ft. gray category 5e (Cat5e) solid PVC bulk cable is designed for premise (in-wall) cabling
applications. This 24 AWG 4-pair solid cable has a PVC jacket and is rated for 350MHz/1Gbps
communication. Used for all non-plenum horizontal wiring applications. Meets most current industry
standards including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC11801 and ETL (category 5e
draft 11). Tripp Lite warrants this product to be free from defects in materials and workmanship for life.
Features
Designed for premise (in-wall) cabling applications
●
Cabling for category 5 (Cat5) and 5e (Cat5e) applications
●
Length: 250-ft. Color: gray
●
24 AWG 4-pair solid cable with PVC jacket
●
Rated for 350MHz/ 1Gbps communication
●
Meets most current industry standards including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (category 5e draft 11)
●
Available in other lengths
●
Available in stranded copper cable (N020-01K-GY), in plenum cable (N024-01K) and in Cat6 (N222-01K
and N224-01K)
●
Warranted to be free from defects in materials and workmanship for life
●
Highlights
Premium cabling for Category 5
and 5e applications — rated for
350 MHz/1Gbps
communications
●
System Requirements
For all non-Plenum horizontal
premise (in-wall) wiring
applications for Network
Installations 1000 Base-T
(1Gbps Ethernet), 10/100 Base-
T (Ethernet), 100Mbps TPDDI,
155 Mbps ATM, ISDN, voice
and Token Ring Type 3
applications.
●
Package Includes
250-ft. Cat5e Gray Bulk Patch
Cable Solid PVC 24AWG
350MHz
●
OVERVIEW
UPC Code 037332013095
INPUT
Cable Length (ft.) 250
Cable Length (m) 76.20
PHYSICAL
Color Gray
Shipping Dimensions (hwd / in.) 0.00 x 0.00 x 0.00
Shipping Weight (kg) 3.15
Shipping Weight (lbs.) 6.94
FEATURES & SPECIFICATIONS
1 / 2
Tripp Lite
1m w 35m Sn
cmcago, \La’ om: u A
Tels- e f}: 1
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Technology Cat5/5e
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2