Tripp Lite 的 INTERNET525 规格书
VVVVV
DESCRIPTION
KEY BUYING POINTS
TYPICAL APPLICATIONS
OPTIONS & ACCESSORIES
DNETI , DTEL2, DCATV
CT120
Internet Office UPS System
All-in-one SOHO Solution
Model #: INTERNET 525
6 outlets (3 UPS/surge, 3 surge-only)
Built-in jacks provide complete 1-line phone/DSL surge protection
Communications port and free software (web download) facilitate unattended shutdown
Compact cabinet design fits easily on or under any desk
$100,000 Ultimate Lifetime Insurance (USA & Canada only)
DESCRIPTION
Tripp Lite's INTERNET 525 standby UPS system offers complete protection from blackouts, brownouts and transient surges on both AC and
dialup modem lines. Provides seamless battery support during brownouts and power failures with enough runtime to save and shutdown
connected equipment without data loss. Offers complete power protection in an ultra-compact, flat-
pack housing with an appearance closer to
a power strip than other bulky UPS designs. Includes 3 battery supported outlets for computer, monitor and one vital system peripheral, plus 3
additional surge suppression-
only outlets for printers and other system accessories not requiring battery support. Communications port with
contact closure messaging enables optional unattended system shutdown without data loss in the case of extended power failure. PowerAlert
software is available via free download from www.tripplite.com and includes a phone cable. Built-
in single line RJ11 phone suppression jacks
protect modem, fax machine, cordless phone or other peripheral with standard dialup phone connection. Built-
in audible alarm and front panel
LEDs offer continuous status information regarding line and battery power operation. 525VA / 300 watt power handling ability supports entry-
level PC systems for several minutes during power fail conditions. 2 year warranty. $100,000 connected equipment insurance (USA & Canada
only).
KEY BUYING POINTS
INTERNET 525 standby UPS offers protection from blackouts, brownouts and surges on both AC and dialup modem lines
Provides seamless battery support so that connected equipment can be shutdown without data loss
3 battery supported outlets protect computer, monitor and one vital system peripheral, plus 3 additional surge suppression-
only outlets
for printers and other system accessories not requiring battery support
Lightweight, ultra-compact, flat-pack housing offers an appearance closer to a power strip than most traditional bulky UPS designs
Attractive stealth black UPS color scheme
Communications port with basic messaging enables automatic system shutdown if power fails while the system runs unattended
PowerAlert software available via free download from www.tripplite.com, cable included
Built-in single line RJ11 phone suppression jacks protect peripherals with a standard dialup phone connection, phone cable included
Built-in audible alarm and front panel LEDs offer continuous status information regarding line and battery power operation
525VA / 300 watt power handling ability supports entry-level PC systems for several minutes during power fail conditions
Includes attached 6 ft. AC power cord, on/off power switch
Compatible with 120V / 60Hz applications in USA, Canada, Mexico and other countries
2 year warranty, $100,000 connected equipment insurance (USA & Canada only)
TYPICAL APPLICATIONS
Basic desktop PCs for home / home-
office use, basic audio/video and home entertainment components and other sensitive electronic
devices
OPTIONS & ACCESSORIES
Dataline protectors: DNET1, DTEL2, DCATV
Circuit tester: CT120
PACKAGE INCLUDES
COMPLETE SPECIFICATIONS
PACKAGE INCLUDES
INTERNET 525 Standby UPS System
Telephone cord
Instruction manual with warranty information
COMPLETE SPECIFICATIONS
SYSTEM OVERVIEW
System overview: Ultra-compact standby UPS protects PCs, network workstations and other sensitive
electronic equipment from blackouts, surges and line noise. Maintains AC output during
blackouts and brownouts starting at 99V. Includes DB9 monitoring port with cabling, TEL /
DSL line surge suppression, surge only outlets and LED indicators. PowerAlert software
available free via download.
Voltage compatibility: 120V AC
Frequency compatibility: 60Hz
OUTPUT
Output volt amp capacity (VA): 525
Output watt capacity (watts): 300
Output nominal voltage: 120V AC
Output voltage regulation: LINE MODE: Passes sine wave line voltage from 100-141V to connected equipment
unchanged
BATTERY MODE: PWM sine wave output 120V +/-5%
Output frequency regulation: LINE MODE: Passes line frequency of 60Hz +/-10%
BATTERY MODE: Inverter output regulated to 60Hz +/-0.5Hz
Outlet quantity / type: 6 NEMA 5-15R output receptacles (3 with UPS and surge suppression / 3 with surge
suppression only)
INPUT
Maximum input amps / watts: 12A / 1440 watts
Input connection type: NEMA 5-15P
Input cord length: 6 ft., 16 gauge
Recommended electrical service: 15A 120V
BATTERY
Full load runtime: 3 minutes (450VA)
Half load runtime: 10 minutes (250VA)
DC system voltage: 12 V DC
Typical battery lifespan: 3-6 years, depending on usage
Battery recharge rate: 2-4 hours to 90%
LEDS ALARMS & SWITCHES
Front panel LEDs: 2 LEDs indicate line power, battery power status
Alarms: Two program audible alarm beeps at regular intervals to indicate battery backup operation.
Continuous alarm tone indicates the UPS is running on battery power and is nearly depleted.
Alarm also sounds during self-test operation.
Switches: Power on/off switch
SURGE / NOISE SUPPRESSION
AC surge suppression: Conforms to IEEE 587 / ANSI C62.41 specifications
AC suppression response time: Instantaneous
Dataline suppression: Single line TEL/DSL surge suppression with RJ-style phone connectors (center 2 wires
protected, 260V clamping), includes phone cable
EMI / RFI AC noise suppression: Yes
PHYSICAL
Shipping weight (lbs): 11.8
Shipping weight (kg): 5.4
Unit weight (lbs): 10.8
Unit weight (kg): 4.9
Unit Dimensions (HWD/in): 4.75 x 13.25 x 8.75
Unit Dimensions (HWD/cm): 12.1 x 33.7 x 22.2
Material of construction: Plastic
Form factors supported: Ultra-compact desk/floor mount
Cooling method: Convection
Battery Access: User replaceable batteries are accessible via user accessible battery door
ENVIRONMENTAL
Operating Temperature: +32 to +104 degrees Fahrenheit
0 to +40 degrees Celsius
Storage Temperature: +5 to +122 degrees Fahrenheit
-15 to +50 degrees Celsius
Relative Humidity: 0 to 95%, non-condensing
COMMUNICATIONS
Network monitoring port: Single built-in DB9 serial port supports on battery, low battery and power restored
messaging. Interface supports timed inverter shutoff after unattended shutdown. Compatible
with Tripp Lite's PowerAlert and Watchdog service software
Software and cabling included: Includes DB9 serial cable, PowerAlert software available via free download
LINE / BATTERY TRANSFER
Transfer time from line power to battery
mode:
2-4 milliseconds
Low voltage transfer to battery power: approx. 100V AC
High voltage transfer to battery power: approx. 141V AC
CERTIFICATIONS
Certifications: UL1778 (USA), cUL (Canada), FCC Class B (emissions), NOM (Mexico), FCC Part 68 /
Industry Canada (telecommunications)
WARRANTY
Optional coverage: Optional 3 and 5 year on site or factory warranties available for select opportunities, contact
Tripp Lite for more information
Product warranty: 2 years
Connected equipment insurance (USA and
Canada Only):
$100,000 connected equipment insurance (USA and Canada only)
SPECIAL FEATURES
Cold Start: Yes, inverter can be "cold started" to enable temporary AC output during a power failure
Appearance: Attractive black ultra-compact housing
TRIPP~LITE
The policy of Tripp Lite is one of continuous improvement.
Specifications are subject to change without notice.
Therefore, your product may vary slightly from what is currently listed.
Tripp Lite World Headquarters
1111 W. 35th Street
Chicago, IL 60609 USA
Customer Support
(773) 869-1234
© 2003 Tripp Lite. All Rights Reserved.