TE Connectivity AMP Connectors 的 QSL RF Connector System 规格书
ETyco Electronics
Our commitment. Vour advantage
QSL RF
Connector System
DESCRIPTION
Coaxial Cable Insulation
Displacement Interface
•Low profile
•Highly reliable ruggedized interface
•Surface mount technology
•Excellent price-to-performance ratio
APPLICATIONS
•Replacements for SMA, BNC, and
other RF Connectors
•Mobile Antenna / GPS /
Radio Systems
•PDA / PCS / Handheld applications
•Wireless Communications systems
•Satellite Communications,
Broadcast, Multimedia
•Automotive Telematics
•WiFi, WiMax Antenna Mobility &
Communications
•Broadcast / Set Top Box and
Integration Media
•PCIe and WNIC Cards
KEY FEATURES
•Surface and Panel Mount
Compatible
•RoHS Compliant [Lead-free SMT
process (260° C) compatible]
•Designed for RG 174 &
RG 316 Cable
•3 port QSL footprint
12.5 mm D x 17.5 mm W x 10mmH
•10 mm x 10.6 mm max. footprint (w/o
panel extension)
•IP67 compatible designs available
upon request
•Platform expandable for multiple
ports, configuration, and color
options
FOR MORE
INFORMATION
Internet
http://tycoelectronics.com/products/rfcoax
Technical Support Center
Phone: 1-800-522-6752
E-mail: product.info@amp.com
Product Specification/
Design Objectives:
108-2324 PCB Receptacles
108-2302 Panel Mount Receptacles
108-2307 Antennas
Global Product Manager —
Claude de Lorraine
Phone: 717-986-5793
E-mail: cdelorraine@tycoelectronics.com
Europe Product Manager —
Patrick Duquerroy
Phone: (49) 61824538
E-mail: pduquerroy@tycoelectronics.com
US Product Manager —
Dave Gravina
Phone: 717-329-5657
E-mail: gravinad@tycoelectronics.com
Asia Product Manager —
Alex Yeh
Phone: 2-87682788 EXT297
E-mail: alex.yeh@tycoelectronics.com
RoHS
Ready
PCB RECEPTACLES
Part Number
1274794-1
Three Port Receptacle
Single Port Receptacle
Part Number
2016032-1
Dimensions are millimeters over inches unless otherwise specified.
QSL RF Connector System
Page 2
9.6
[.378]
12.48
[.491]
9.93
[.391]
2.11
[.083]
4.58
[0.180]
16.50
[0.65]
0.30
[0.012]
8 Plcs.
14.50
[0.571]
3.45
[0.136]
2 Plcs.
12.48
[0.491]
9.93
[0.391]
2.11
[0.083]
8 Plcs.
0.90
[0.035]
8 Plcs.
Three Port Flange Receptacle
Part Number
1274824-2
10.76
[0.423]
1.00
[0.039]
2 PLC
31.10
[1.224]
24.00
[0.945]
4.94
[0.195]
2 PLC
16.50
[0.650]
12.48
[0.491]
9.93
[0.391]
2.11
[0.083]
8 PLC
ETyco Electronics
Our CommiKmenLYour advantage
QSL RF Connector System
Page 3
ELECTRICAL SINGLE PORT THREE PORT
BOARD MOUNT BOARD MOUNT
Characteristic Impedance: 50 Ohms* 50 Ohms*
Frequency Range: DC — 6 GHz DC — 6 GHz
VSWR:**
DC — 3 GHz 1.3 max 1.3 max
3 — 6 GHz 1.45 max 1.45 max
Insertion Loss:
DC — 3 GHz 0.30 dB max 0.30 dB max
3 — 6 GHz 0.40 dB max 0.40 dB max
Rated voltage: 60 VAC (rms) 60 VAC (rms)
Rated Current Per Port: 5 A max 5 A max
Diel. Withstanding Voltage:
(50Hz for 1 min at sea level) 800 VAC 800 VAC
Insulation Resistance: 100 Megohms min 100 Megohms min
Contact Resistance:
Center: 20 milliohms max 20 milliohms max
Outer: 20 milliohms max 20 milliohms max
*75 Ohm available upon request
** Mated Pair
MECHANICAL/
ENVIRONMENTAL SINGLE PORT THREE PORT
Engagement Force: < 30 N < 40 N
Disengagement Force: < 20 N < 30 N
Cable Retention: > 89 N > 110 N
Operating Temperature: - 40 to + 85°C - 40 to + 85°C
Durability: 500 cycles 500 cycles
MATERIAL AND FINISH
Part Description Material Finish
Housing (Cable Plug) PBT Black, UL 94V-0
Housing (Receptacle) LCP Black, UL 94V-0
Hold Downs / Shell Copper Alloy Sn over Ni
Shield & Strain Relief (Cable Plug) Copper Alloy *
Shield (Recpt) Copper Alloy *
Center Contact (Cable and recpt) Copper Alloy *
Insulator (Cable Plug) PBT Black UL 94HB
* Conforms to the requirements of EIA/ECA-364-1000.01A (controlled environment applications), and Tyco Electronics production
specification 108-2324.
ETyco Electronics
Our commitment. Vour advantage
QSL Cable Assembly
Page 4
CABLE ASSEMBLIES, RECEPTACLE, PANEL MOUNT, 3 PORT PUSH IN
13.75
[0.54]
12.15
[0.47]
12.30
[0.48]
3.45
2X 15.90
[0.62]
17.23
[0.68]
9.80
[0.38]
Cable
Length
Part Number Cable Length
1274999-1 63.5mm [2.5′′]
1274999-2 130.0mm [5.12′′]
1274999-3508.0mm [20.0′′]
Note: Pigtails use 1.32mm dia, double braid
coax cable and are terminated with Style A
UMCC cable connectors.
For Standard PCI Brackets (1.00mm THR)
QSL CONNECTOR MATED PAIR VSWR TEST BOARDS
Test board with Receptacle,
QSL to SMA
Part Number 1513743-1
Test board with Receptacle,
QSL to UMCC
Part Number 2016008-1
Technical Documents:
Instruction Sheet:
408-10212 QSL Connector Mated Pair
VSWR Test Procedure
Test dongle, QSL to SMA
Part Number 2032605-1
QSL Vista
ETyco Electronics
Our commitment. Vour advantage
QSL RF Connector System
Page 5
QSL Three Port Without Flange Jumper Cable
Plug Assembly
QSL Single Port Jumper Cable Plug Assembly
FOR MORE INFORMATION ON QSL CABLE ASSEMBLY APPLICATION
CONTACT
Product Manager — David Stonfer
Phone: 717-986-5950
E-mail: david.stonfer@tycoelectronics.com
QSL Single Port Pigtail Cable Plug Assembly
QSL Three Port With Flange Pigtail Cable
Plug Assembly
JUMPER AND PIGTAIL CABLE PLUG ASSEMBLIES
Part Number
2015911-1
Part Number
2015706-1
Part Number
2015518-1
Part Number
2053075-1
All jumpers and pigtails use RG-174 cable.
Our commitment. Vour advantage
ETyco Electronics
QSL RF Connector System
Page 6
Straight Cable Plug 3 port with Antenna Module Assembly
3 PORT CABLE PLUG WITH ANTENNA MODULE ASSEMBLY
Dimensions are millimeters over inches unless otherwise specified.
Part Number Cable Length Antenna Type
1513712-1 RG-174 0.8 meters 802.11 a/b/g/n and WiMax antenna
assembly w/flange
1513711-1 RG-174 0.8 meters 802.11 a/b/g/n and WiMax antenna
assembly w/o flange
Note: 1513743-1 Test Board Adapter Available for VSWR Testing
90.55
[3.565]
8.37 ± 0.25
[.330 ± .010]
2.79 ± 0.15
[.110 ± .006]
98.80
[3.890]
24.00
[.945]
0.80
[.031]
14.00
[.551]
6.00
[.236]
FOR MORE
INFORMATION
Global Product Manager —
Frank Basile
Mobile: 408-234-7737
E-mail: fjb@tycoelectronics.com
Global Engineering Manager —
Bruce Bishop
Phone: 831-662-1154
E-mail: bbishop@tycoelectronics.com
ETyco Electronics
Our commitment.Your advantage
QSL RF Connector System
Page 7
7.0 ± 0.5
[0.28 ± 0.02] 12.5 ± 0.5 (3x)
[0.49 ± 0.02 (3x)]
95 ± 0.5
[3.75 ± 0.02]
35. ± 0.5
[1.38 ± 0.02]
85 ± 0.5
[3.35 ± 0.02 (3x)]
Part Number Cable
1513837-1 3X RG-174 or equivalent
Note: 1513743-1 Test Board Adapter Available for
VSWR Testing
MIMO Triple Dipole 802.11a/b/g/n Antenna Module Assembly with 3 Port QSL Connector
3 PORT CABLE PLUG WITH ANTENNA MODULE ASSEMBLY
Specifications
Frequency Range (GHz) 2.4 – 2.4835; 4.9 – 5.875 GHz
Azimuth Gain at connector (Ave.) -2 dBi @ 2.4 GHz
-4 dBi @ 5 GHz
Return Loss < -10 dB
VSWR < 2.0:1
Operating Temperature -40°C to 70°C
Polarization Vertical
Power Handling 10 Watts max.
Feed Point Impedance 50 Ohms
Size 95mm x 85mm dia.
Weight 180g.
Front View
Side View
Top View
3X RGI74 flat terminated with Tyco Electronics 3-port QSLConnector
ETyco Electronics
Our CommiKmenLYour advantage
QSL RF Connector System
Page 8
Americas
Asia/ Pacific
Argentina — Buenos Aires
Phone: +54-11-4733-2200
Fax: +54-11-4733-2211
Brasil — S o Paulo
Phone: +55-11-3611-1311
Fax: +55-11-3611-0397
Canada — Toronto
Phone: +905-475-6222
Fax: +905-474-5520
Product Information Center:
(Technical Support)
Phone: +905-470-4425
Fax: +905-474-5525
Colombia — Bogota
Phone: +57-1-231-9398
Fax: +57-1-660-0206
Mexico — Mexico City
Phone: +52-55-1106-0800
Fax: +52-5-361-8545
United States — Harrisburg, PA
Phone: +717-564-0100
Fax: +717-986-7575
Product Information Center:
(Technical Support)
Phone: +800-522-6752
Fax: +717-986-7575
Australia — Sydney
Phone: +61-2-9554-2600
Fax: +61-2-9502-2556
Product Information Center:
(Technical Support)
Phone: +61-2-9840-8200
Fax: +61-2-9634-6188
India — Bangalore
Phone: +91-80-285-40800
Fax: +91-80-285-40820
Indonesia — Jakarta
Phone: +65-6482-0311
Fax: +65-6482-1012
Japan — Toyko
Phone: +81-44-844-8111
Fax: +81-44-812-3207
Raychem & Identification Products
Phone: +81-44-844-8183
Fax: +81-44-844-8184
Product Information Center:
(Technical Support)
Phone: +81-44-844-8013
Fax: +81-44-812-3200
Korea — Seoul
Phone: +82-2-3415-4500
Fax: +82-2-3486-3810
Malaysia — Kuala Lumpur
Phone: +60-3-78053055
Fax: +60-3-78053066
New Zealand — Auckland
Phone: +64-9-634-4580
Fax: +64-9-634-4586
Philippines — Makati City
Phone: +632-848-0171
Fax: +632-867-8661
People s Republic of China
Hong Kong
Phone: +852-2735-1628
Fax: +852-2735-0243
Shanghai
Phone: +86-21-64857333/64850602
Fax: +86-21-64856222/54260190
Singapore — Singapore
Phone: +65-6482-0311
Fax: +65-6482-1012
Raychem Products
Phone: +65-4866-151
Fax: +65-6545-514
Identification Products
Phone: +65 (0) 6482-0311
Fax: +65 (0) 6481-5514
Taiwan — Taipei
Phone: +886-2-8768-2788
Fax: +886-2-8768-2268
Thailand — Bangkok
Phone: +66-2-955-0500
Fax: +66-2-955-0505
Vietnam and Indochina —
Ho Chi Minh City
Phone: +84-8 930-5546
Fax: +84-8 930-3443
For Latin/South American
Countries not shown
Phone: +54-11-4733-2015
Fax: +54-11-4733-2083
Europe/Middle East/Africa
© Copyright 2007 by Tyco Electronics Corporation. All International Rights Reserved.
TE LOGO and TYCO ELECTRONICS are trademarks.
WIMAX is a trademark of WIMAX FORUM
WI-FI is a trademark of WI-FI ALLIANCE.
Other products, logos, and company names mentioned herein may be trademarks of their respective owners.
9-1773447-4 04/08
GLOBAL CONTACTS
Austria — Vienna
Phone: +43-1 90 5 60-0
Fax: +43-1 90 5 60-
1333
Belgium — Kessel-Lo
Phone: +32-16-35-23-00
Fax: +32-16-35-23-52
Bulgaria — Sofia
Phone: +359-2-971-2152
Fax: +359-2-971-2153
Czech Republic — Kurim
Phone: +420-5-41-162-
111
Fax: +420-5-41-162-
223
Denmark — Glostrup
Phone: +45-43-480-452
Fax: +45-43-441-414
Egypt — Cairo
Phone: +20-2-29 04 281
Fax: +20-2-41 92 334
Estonia — Tartu
Phone: +372-5138-274
Fax: +372-7400-779
Finland — Helsinki
Phone: +358-95-12-34-20
Fax: +358-95-12-34-
250
France — Cergy-Pontoise
Phone: +33-1-3420-8888
Fax: +33-1-3420-8600
Product Information
Center:
(Technical Support)
Phone: +33-1-3420-8943
Fax: +33-1-3420-8623
Germany — Bensheim
Phone: +49-6251-133-0
Fax: +49-6251-133-
1600
Product Information
Center:
(Technical Support)
Phone: +49-6251-133-
1999
Fax: +49-6251-133-
1988
Germany — Langen
Phone: +49-6103-709-0
Fax: +49-6103-709-
1223
Germany — Speyer
Phone: +49-6232-30-0
Fax: +49-6232-30-2243
Germany - HTS Division —
Neunkirchen
Phone: +49-2247-305-0
Fax: +49-2247-305-122
Greece — Athens
Phone: +30-210-9370-
396/397
Fax: +30-210-9370-655
Hungary — Budapest
Phone: +36-1-289-1000
Fax: +36-1-289-1010
Ireland — Dublin
Phone: +353-1-820-3000
Fax: +353-1-820-9790
Israel — Yokneam
Phone: +972-4-959-0508
Fax: +972-4-959-0506
Italy — Collegno (Torino)
Phone: +39-011-4012-111
Fax: +39-011-4031116
Lithuania — Vilnius
Phone: +370-5-2131-402
Fax: +370-5-2131-403
Netherlands — s -
Hertogenbosch
Phone: +31-73-624-62-46
Fax: +31-73-621-23-65
Product Information
Center:
(Technical Support)
Phone: +31-73-6246-999
Fax: +31-73-6246-998
Norway — Nesbru
Phone: +47-66-77-8886
Fax: +47-66-77-8855
Poland — Warsaw
Phone: +48-22-45-76-700
Fax: +48-22-45-76-720
Romania — Bucharest
Phone: +40-21-311-
3479/3596
Fax: +40-21-312-0574
Russia — Moscow
Phone: +7-495-926-
5506/07/08/09
Fax: +7-495-926-5505
Russia — St. Petersburg
Phone: +7-812-718-8192
Fax: +7-812-718-8193
Slovenia — Ljubljana
Phone: +386-1561-3270
Fax: +386-1561-3240
South Africa — Port Elizabeth
Phone: +2741-503-4500
Fax: +2741-581-0440
Spain — Barcelona
Phone: +34-93-291-0330
Fax: +34-93-201-7879
Product Information
Center:
(Technical Support):
Phone: +34-93-291-0330
Fax: +34-93-200-3779
Sweden — Upplands V sby
Phone: +46-8-50-72-50-00
Fax: +46-8-50-72-50-01
Switzerland — Steinach
Phone: +41-71-447-0447
Fax: +41-71-447-0444
Turkey — Istanbul
Phone: +90-212-281-
8181/2/3
Fax: +90-212-281-8184
Ukraine — Kiev
Phone: +380-044-206-
2265
Fax: +380-044-206-
2264
United Kingdom — Swindon
Phone: +44-8706-080-208
Fax: +44-1793-572-516
Product Information
Center:
(Technical Support)
Freephone GB: 0800-267-666
Phone: +44-8706-080-208
Fax: +44-208-420-8081