TE Connectivity Passive Product 的 HS Series 规格书
Characteristics - Electrical
HSA & HSC - 5 Watts to 75 Watts
HSA5 HSA10 HSA25 HSA50 HSC75
Dissipation @ 25°C with Heatsink (Watts): 10 16 25 50 75
Without Heatsink: 5.5 8 12.5 20 45
Ohmic Value Min (Ohms): R01 R01 R01 R01 R05
Max: 10K 15K 36K 100K 50K
Max. Working Voltage (DC or ACrms) Volts: 160 265 550 1250 1400
Dielectric Strength (AC Peak) Volts: 1400 1400 2500 2500 5000
Stability (% resistance change, 1000 hours) (%): 11112
Standard Heatsink - Area (mm2): 41500 41500 53500 53500 99500
Thickness (mm): 11113
Number of Mounting Holes: 2 hole 2 hole 2 hole 2 hole 4 hole
Characteristics - Electrical
HSC - 100 Watts to 300 Watts
HSC100 HSC150 HSC200 HSC250 HSC300
Dissipation @ 25°C with Heatsink (Watts): 100 150 200 250 300
Without Heatsink: 50 55 50 60 75
Ohmic Value Min (Ohms): R05 R10 R10 R10 R10
Max: 100K 100K 50K 68K 82K
Max. Working Voltage (DC or ACrms) Volts: 1900 2500 1900 2200 2500
Dielectric Strength (AC Peak) Volts: 5000 5000 5600 5600 5600
Stability (% resistance change, 1000 hours) (%): 2 233 3
Standard Heatsink - Area (mm2): 99500 99500 375000 476500 578000
Thickness (mm): 3 333 3
Number of Mounting Holes: 4 hole 4 hole 6 hole 6 hole 6 hole
Aluminium Housed Power Resistors
Type HS Series
1773035 CIS BI 10/2011 Dimensions are in millimeters Dimensions are shown for For email, phone or live chat, go to: te.com/help
and inches unless otherwise reference purposes only.
specified. Values in brackets Specifications subject
are standard equivalents. to change.
Key Features
IEstablished product
with proven reliability
• Leading the way with
over 50 years of design
and manufacturing
experience
I5 Watts to 300 Watts
(500 Watt and 1000 Watt
versions available)
• Largest range on the
market
IVersatile product
• Bench mark in every
industry
ICustom designs
• Windings, terminations,
mountings - We have
a solution for your
application
ILow resistance, low
inductance and higher
voltage versions available
• Specialising the
standard
Applications
IBraking Resistor
IBalancing Resistor
ICapacitor Charging
& Discharging
ICrowbar
IFilter
IElectrical Machinery
general use
IAvailable through
Distribution
TE Connectivity are the leading European supplier of standard and custom designed
aluminium housed resistors for general-purpose use, power supplies, power generation
and the traction industry. The HS is a range of extremely stable, high quality wire wound
resistors capable of dissipating high power in a limited space with relatively low surface
temperature. The power is rapidly dissipated as heat through the aluminium housing to a
specified heatsink.
The resistors are made from quality materials for optimum reliability and stability. TE can
test resistors to conform to relevant international, MIL or customer specifications.
TE are happy to advise on the use of resistors for pulse applications and to supply
information for high voltage use and low-ohmic value, alternative mountings and
termination type.
-: TE
:onnmlwry
Characteristics - Electrical
Long Term Stability: For improvements in long-term stability, resistors must be derated
as follows; for 50% of stated ΔR maximum dissipation must not
exceed 70% of rating; for 25% of stated ΔR maximum, dissipation
must not exceed 50% of rating
Insulation Resistance: Dry: 10,000MΩ minimum. After moisture test: 1000MΩ minimum.
Heat Dissipation: Although the use of proprietary heat sinks with lower thermal
resistance is acceptable, up rating is not recommended.
The use of proprietary heat sink compound to improve thermal
conductivity is recommended for optimum performance of all
sizes but essential for HSC200, HSC250 & HSC300
Specification: Temperature coefficient below 100R, 50ppm/°C
Temperature coefficient above 100R, 30ppm/°C
Tolerance, 5% standard: 10%, 3%, 2%, 0.5% & 0.25% available
Tolerance for values below R10, 10% standard
Derating Curve HSA5 to HSA50
0 25 50 75 100 125 150 175 200 225 250 275
Heatsink Temp. (degC)
60
50
40
30
20
10
0
Power (W)
HSA5
HSA50
HSA25
HSA10
0 25 50 75 100 125 150 175 200 225 250 275
Heatsink Temp. (degC)
350
300
250
200
150
100
50
0
Power (W)
Derating Curve HSC75 to HSC300
HSC300
HSC250
HSC200
HSC150
HSC100
HSC75
0.01 0.1 1 10 100 1000 10000 100000
Resistance (Ohms)
400
350
300
250
200
150
100
50
0
Pulse Energy (Joules)
HSA5 HSA10 HSA25 HSA50 HSC75
Pulse Energy HSA5 to HSC75
Aluminium Housed Power Resistors
Type HS Series
1773035 CIS BI 10/2011 Dimensions are in millimeters Dimensions are shown for For email, phone or live chat, go to: te.com/help
and inches unless otherwise reference purposes only.
specified. Values in brackets Specifications subject
are standard equivalents. to change.
“- I.‘
mi
Product Specifications -
HSA5 - HSC150 HSC200 - HSC300
L
4.0
5.0
20.0
25.0
Thread M6
Type L
HSA5, 10 7
HSA25, 50 10
HSC75, 100, 150 8
0.1 1 2 3 4 5 6 7 8 9 10 11 12 13 14 20 25 30 40 60
0 20 60 100 150 200 250 300
30
25
20
15
10
5
0
200
100
0
Multiples of Rated Power
Surface Temp. Rise (°C)
Duration of Overload (secs)
Power Dissipation (Watts)
This graph indicates the amount that the rated power (at 20°C) of the
standard HS Series resistor may be increased for overloads of 100mS to 60S
For resistor mounted on standard heatsink, related to power dissipation
HSA5
HSA10
HSA50
HSA25
HSC75
HSC100
HSC150 HSC200
HSC250
HSC300
Surface Temperature Rise
Power Overload
0.01 0.1 1 10 100 1000 10000 100000
Resistance (Ohms)
2000
1800
1600
1400
1200
1000
800
600
400
200
0
Pulse Energy (Joules)
Pulse Energy HSC100 to HSC300
HSC100 HSC150 HSC200 HSC250 HSC300
Aluminium Housed Power Resistors
Type HS Series
1773035 CIS BI 10/2011 Dimensions are in millimeters Dimensions are shown for For email, phone or live chat, go to: te.com/help
and inches unless otherwise reference purposes only.
specified. Values in brackets Specifications subject
are standard equivalents. to change.
How to Order
HS A 50 680R J
Common Part Mounting Style
10 Watt = HSA5
16 Watt = HSA10
25 Watt = HSA25
50 Watt = HSA50
75 Watt = HSA75
etc
Power Rating
Resistance Value
HS - Standard
NHS - Low
Inductance
0.1ohm
(100 mille ohms)
R10
1ohm
(1000 mille ohms)
1R0
1K
(1000 ohms)
1KO
Tolerance
F - 1%
G - 2%
E - 3%
J - 5%
K - 10%
A - Single
Opposing
mounting Feet
B - Flange One
Side
C - Flange Two
Sides
R
N
J
M
L
N
J
H
R
M
L
H
M
L
HH
N
J
R
P
U
T
2 x Mounting Hole
HSA5 - 2.4mm
HSA10 - 2.4mm
HSA25 - 3.3mm
HSA50 - 3.3mm
4 x Mounting Hole
HSC75 - 4.4mm
HSC100 - 4.4mm
HSC150 - 4.4mm
6 x Mounting Hole
HSC200 - 5.3mm
HSC250 - 5.3mm
HSC300 - 6.5mm
Dimensions -
HSA5 - HSA50
HSC200+
HSC75 - HSC150
Type H±0.3 J±0.3 K±0.2 L Max M Max N Max P Max R Min T±0.5 U Max
HSA5 11.3 12.4 2.4 17.0 30.0 17.0 9.0 1.9 4.3 2.5
HSA10 14.3 15.9 2.4 21.0 36.5 21.0 11.0 1.9 5.2 3.2
HSA25 18.3 19.8 3.3 29.0 51.0 28.0 15.0 2.8 7.2 3.2
HSA50 39.7 21.4 3.3 51.0 72.5 30.0 17.0 2.8 8.2 3.2
HSC75 29.0 37.0 4.4 49.0 71.0 47.5 26.0 5.0 11.5 3.5
HSC100 35.0 37.0 4.4 65.5 87.5 47.5 26.0 5.0 11.5 3.5
HSC150 58.0 37.0 4.4 98.0 122.0 47.5 26.0 5.0 11.5 3.5
HSC200 35.0 57.2 5.3 90.0 143.0 73.0 42.0 5.6 20.25 5.3
HSC250 44.5 57.2 5.3 109.0 163.0 73.0 42.0 5.6 20.25 5.3
HSC300 52.0 59.0 6.5 128.0 180.0 73.0 42.0 5.6 20.25 5.3
Aluminium Housed Power Resistors
Type HS Series
TE Connectivity, TE connectivity (logo) and TE (logo) are trademarks.
Other logos, product and Company names mentioned herein may be trademarks of their respective owners.
While TE has made every reasonable effort to ensure the accuracy of the information in this datasheet, TE does not guarantee that it is error-free, nor does TE make any other
representation, warranty or guarantee that the information is accurate, correct, reliable or current. TE reserves the right to make any adjustments to the information contained herein
at any time without notice. TE expressly disclaims all implied warranties regarding the information contained herein, including, but not limited to, any implied warranties of merchantabili-
ty or fitness for a particular purpose. The dimensions in this datasheet are for reference purposes only and are subject to change without notice. Specifications are subject to change
without notice. Consult TE for the latest dimensions and design specifications.