Samtec Inc. 的 MTSW, HMTSW Series 规格书
L
‘
H,
"IIIIIIIHIHI‘III‘IHIH I.T
J7
T
Ey‘
THIIIIEEEEE
\WEEWEEHMH,
W\HI\||HH
EE Emlyn”;
HEE EEEEHH,
\ml EIIEEEnum
le
SERIES -PIN CENTERS -NO. PINS PER ROW -LEAD STYLE -
MTSW
= Modified Strip
HMTSW
= Hi-Temp
Modified Strip
–1
= (2.54 mm) .100" Pitch
(All positions filled)
–2
= (5.08 mm) .200" Pitch
(Every other position filled)
01 thru 50
= .100" (2.54 mm)
Center Version
02 thru 25
= .200" (5.08 mm)
Center Version
Specify
LEAD STYLE
from chart
SPECIFICATIONS
PROCESSING
MTSW/HMTSW
Board Mates:
SSW, SSQ, ESW,
ESQ, BCS, BSW
CES, SLW, HLE, SSM
Cable Mates:
IDSD, IDSS
Insulator Material:
MTSW: Black Glass
Filled Polyester
HMTSW: Natural Liquid
Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Lead–Free Solderable:
MTSW: No, Lead Wave Only
HMTSW: Yes
LEAD
STYLE A
– 06 (7.62) .300
– 07 (10.92) .430
– 08 (13.46) .530
– 09 (18.54) .730
– 10 (21.08) .830
– 11 (23.62) .930
– 12 (26.16) 1.030
– 13 (31.24) 1.230
– 21 (36.32) 1.430
– 22 (16.00) .630
– 23 (11.30) .445
– 24 (12.19) .480
– 27 (33.78) 1.330
– 28 (28.70) 1.130
Note:
These Series are
non-standard, non-returnable.
Straight Pin Versions
Straight Pin Versions
—S
—D
—T
—Q
(2.54) .100 x No. of Positions
(2.48)
.098
(5.02)
.198
(7.56)
.298
(7.56)
.298
(2.54)
.100
(5.08)
.200
(7.62)
.300
(7.62)
.300
CB
A
B
B
C
A
C
B
C
A
A
HMTSW
MTSW
FOR ”B” = (2.29) .090
LEAD
STYLE
C
MAXIMUM
STRAIGHT
– 06 (2.79) .110
– 07 (6.10) .240
– 08 (8.64) .340
– 09 (13.72) .540
– 10 (16.26) .640
– 11 (18.80) .740
– 12 (21.34) .840
– 13 (26.42) 1.040
– 21 (31.50) 1.240
– 22 (11.18) .440
– 23 (6.48) .255
– 24 (7.37) .290
– 27 (28.96) 1.140
– 28 (23.88) .940
(2.54 mm) .100" PITCH • MTSW/HMTSW SERIES
samtec.com?MTSW or samtec.com?HMTSW
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
MODIFIED .025" SQ
POST HEADERS
F-221
TPi *4‘57
I
l |
T @EW
@
T filllllmw
Ellllflflfllfl
EWIIIII
IEEEEflET
II EEEEEEI
@l'i
IMIII
"Eli I
WIIIIIEIIIIII
I I I I I II
fluflfllfimflfl
WIIIIIIIIII
-PLATING OPTION -ROW OPTION -POST HEIGHT -OTHER OPTION -POLARIZED OPTION
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–G
= 10 µ" (0.25 µm)
Gold on post,
Gold flash on balance
–T
= Matte Tin
–S
= Single Row
–D
= Double Row
–T
= Triple Row
–Q
= Double Row
.200" (5.08 mm)
row space
“XXXX”
= “C” Dimension
(Specify post height in
INCHES
.005" (0.13 mm) increments)
–RA or –RE
= Right-angle
–LL
= Locking Lead
(not available with –RE, not available
in single row 1 or 2 positions)
(Available on tails from (2.29 mm) .090"
to (10.16 mm) .400" only)
–LA
= –RA option with –LL Option
(Maximum “C” = (13.46 mm) .530")
“XXX”
= Polarized
(Specify ‘XXX’ as position number)
–RX
OPTION D
–RA (1.52) .060
– RE (4.06) .160
FOR ”E” = (2.29) .090 MIN FOR –RA & –RE)
LEAD
STYLE
C
MAXIMUM
with/–RA
C
MAXIMUM
with/–RE
– 06 Not Available Not Available
– 07 (3.30) .130 Not Available
– 08 (5.84 .230 (3.30) .130
– 09 (10.92 .430 (8.38) .330
– 10 (13.46) .530 (10.92) .430
– 11 (16.00 .630 (13.46) .530
– 12 (18.54) .730 (16.00) .630
*– 13 (23.62) .930 (21.08) .830
*– 21 (28.70) 1.130 (26.16) 1.030
– 22 (8.38) .330 (5.84) .230
*– 23 (3.68) .145 Not Available
*– 24 (4.57) .180
*– 27 (26.16) 1.030 (23.62) .930
*– 28 (21.08) .830 (18.54) .730
* Styles –21, –23, –24, –27 not available with –D Right-angle
Styles –13, –21, –23, –24, –27, –28 not available with –T or –Q Right-angle
Right-Angle Versions (-RA Options)
Right-Angle Versions (-RE Options) Single Row Only
(HMTSW –S &–D = 36 positions maximum)
—S
—D
—T
—Q (8.10)
.319
(6.10)
.240
(8.10)
.319
(2.54) .100 x No. of Positions
(3.09)
.122
(8.12)
.320
(5.56)
.219
(8.12)
.320
(3.02)
.119
E
C
C
C
E
C
E
E
D
HMTSW
MTSW
samtec.com?MTSW or samtec.com?HMTSW
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
F-221