Vishay Beyschlag/Draloric/BC Components 的 Ceramic RF Power Caps 规格书
_
VISHAY.
Vishay Draloric
\
I
/
HH \ \H
A 0F
SOLUTIONS ..
Ceramic RF Power Capacitors
Product
Family Series Rated Voltage Capacitance Ceramic Max.
Current
Max.
Reactive
Power
RF Power Plate Capacitors
Contour
Rim
Vishay Draloric PA, PC, PD, PE
PS Class 1,
PS Class 2
2.0 kV
P
to 16 kV
P
5.6 pF
to 27 nF
Class 1
(R7, R16, R42, R85, R230)
Class 2
Y5U (R3500)
5.0 A
RMS
to
60 A
RMS
0.25 kvar to
150 kvar
HV
Vishay Draloric
FPE
FPS
FPZ, PEZ
10 kV
P
to 30 kV
P
or
3.5 kV
P
to 30 kV
P
50 pF
to 2.5 nF
Class 1
(R16, R42, R85)
13 A
RMS
to
90 A
RMS
10 kvar to
160 kvar
HV Silicone
Protection
Vishay Draloric
PEF220 12 kV
P
to 20 kV
P
160 pF
to 10 nF
Class 1
(R7, R16, R42, R85, R230)
60 A
RMS
to
125 A
RMS
30 kvar to
140 kvar
RF Power Barrel Capacitors
General Purpose
Vishay Draloric
TOF 16, 25
TOS 16, 25
TOS 20
TOS 30
5.0 kV
P
to 9.0 kV
P
7.5 kV
DC
to 15 kV
DC
1.5 pF
to 2.5 nF
Class 1
(R7, R16, R42, R85,
C0G, U2J, S8L, V8M)
Class 2
X7R (R2000),
Y5U (R4000)
0.3 A
RMS
to
26 A
RMS
0.2 kvar to
35 kvar
Vishay Cera-Mite 5F..
5FAE
7FAA
7FAU
5.0 kV
DC
to 7.5 kV
DC
3.0 pF
to 1.0 nF
Class 1
C0G (NP0), U2J (N750)
Class 2
(X5U)
0.3 A
RMS
to
9.5 A
RMS
0.15 kvar to
10 kvar
HQ
Vishay Draloric TOSW 118115
TOSZ 080110
TOSZ 100110
TOSZ 118078
TOSZ 118100
TOSZ 120055
9.0 kV
P
to 30 kV
P
25 pF
to 250 pF
Class 1
(R16HQ)
60 A
RMS
to
203 A
RMS
Up to
1941 kvar
HV
TOSZ 114096 40 kV
P
1.0 nF Class 1
(R230) 30 A
RMS
40 kvar
RF Power Feed-Through Capacitors
General Purpose
Vishay Draloric DB 16
DB 30
DB 45
DB 50
DBZ 12
DBZ 34
DGZ
DF 16
DF 30
DS 30
DS 50
DWB 45
3.0 kV
P
to 20 kV
P
100 pF to
4.7 nF
Class 1
(R7, R16, R42,
R85, R230)
4.0 A
RMS
to
70 A
RMS
4.0 kvar to
200 kvar
HQ
Vishay Draloric DB, DBZ
DBF
20 kV
P
to 25 kV
P
100 pF
to 125 pF
Class 1
(R16HQ)
120 A
RMS
to
150 A
RMS
550 kvar to
900 kvar
HV
DBF 20 kV
P
to 40 kV
P
500 pF
to 3.0 nF
Class1
(R85, R230)
50 A
RMS
to
87 A
RMS
50 kvar to
100 kvar
CERAMIC CAPACITORS
VISHAY INTERTECHNOLOGY, INC.
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND
THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SELECTOR GUIDE
www.vishay.com
© 2020 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED.
SG2169-2004
1/2
Ceramic RF Power Capacitors
Product
Family Series Rated Voltage Capacitance Ceramic Max.
Current
Max.
Reactive
Power
RF Power Tubular
Capacitors
Vishay Draloric
R. 12
R. 16
R. 20
RD 30, RD 45
2.0 kV
P
to
11 kV
P
3.0 pF to
4.7 nF
Class 1
(R7, R16, R42,
R85, R230)
4.0 A
RMS
to
60 A
RMS
0.7 kvar to
60 kvar
RF Power Pot Capacitors
General Purpose
Vishay Draloric T. 20
T. 30
T. 45
T. 50
T. 85
6.0 kV
P
to
15 kV
P
10 pF to
6.0 nF
Class 1
(R7, R16, R42,
R85, R230)
6.0 A
RMS
to
20 A
RMS
3.5 kvar to
70 kvar
HQ
TDZ 45, 50
TDFZ 12
12 kV
P
to
18 kV
P
100 pF to
2.0 nF
Class1
(R16HQ)
65 A
RMS
to
290 A
RMS
500 kvar to
2540 kvar
Coupling
Purposes
TDZ 50, 60
TDFZ 70
15 kV
P
to
20 kV
P
10 nF to
15 nF
Class1
(N3300, R230)
20 A
RMS
to
40 A
RMS
12.5 kvar to
40 kvar
Watercooled RF Power Pot Capacitors
External Cooling
Vishay Draloric
TWX, TWXF 10 kV
P
to
25 kV
P
100 pF to
10 nF
Class 1
(R7, R16, R42, R85)
150 A
RMS
to
350 A
RMS
1000 kvar to
4000 kvar
Internal Cooling
Vishay Draloric
TWXFZ 106
TWXFZ 140
14 kV
P
to
27 kV
P
4 nF to
10 nF
Class 1
(R85)
250 A
RMS
to
350 A
RMS
Vishay Draloric
TWIF 14 kV
P
1.0 nF to
4.7 nF
Class 1
(R42, R85) 200 A
RMS
1500 kvar
Stand-Off
Insulators
Vishay Draloric
3540 / 6 to
35125 / 6,
4040 / 6,
5058 / 6
3540 / 6 to 35125 / 6, 4040 / 6, 5058 / 6 Made of class 1 ceramic material;
40 mm to 125 mm height; 35 mm to 50 mm diameter; with massive M6 thread
terminals on both ends; for RF generator equipment
This document can be found using the following url: www.vishay.com/doc?49119
VISHAY INTERTECHNOLOGY, INC.
SELECTOR GUIDE
www.vishay.com
SG2169-2004
2/2
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND
THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CERAMIC CAPACITORS