Vishay Roederstein 的 MKP1839_HQ Series 规格书
VISHAY.
RoHS
= ,2. comm
moss»
www I5hay.com/doc?99912 FREE
darmmflivwshayxam
domm®vwshay Corn
sha
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 1Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AC and Pulse Metallized Polypropylene Film Capacitors
MKP Axial Type
FEATURES
• Supplied loose in box, taped on ammopack or
reel available on request
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
High current and high pulse operations
Note
•For more detailed data and test requirements, contact dc-film@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 series) 0.1 µF to 3.3 µF
Capacitance tolerance ± 5 %
Rated DC voltage 630 VDC, 850 VDC, 1250 VDC, 1600 VDC
Rated AC voltage 300 VAC, 400 VAC, 425 VAC, 450 VAC
Climatic testing class according to IEC 60068-1 55/110/56
Rated temperature 85 °C
Maximum application temperature At 85 °C: UC = 1.0 UR
At 110 °C: UC = 0.7 UR
Reference standards IEC 60384-17
Dielectric Polypropylene film
Electrodes Metallized
Construction Series construction
Encapsulation Plastic-wrapped, epoxy resin sealed. Flame retardant
Leads Tinned wire
Pull test on leads 20 N in direction of leads according to IEC 60068-2-21
Bent test on leads 2 bends through 90° with half of the force used in pull test
Reliability Operation life > 300 000 h
Failure rate < 5 FIT (40 °C and 0.5 x UR)
Marking
Manufacturer’s logo; code for dielectric material; manufacturer’s type designation;
C-code; rated voltage-code; tolerance-code; special n °C-value; tolerance;
rated voltage; year and week; manufacturer’s location
DIMENSIONS in millimeters
L
max.
Lmax. + 2.0
Ø dt
40.0 ± 5.0
40.0 ± 5.0 Dmax.
VISHAY.
ww vlshay om/doc E138
durmm@v\shay com
www \shay com/do 91000
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 2Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Note
(1) For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139 or end of catalog
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Tangent of loss angle: 1 kHz 10 kHz 100 kHz
0.1 µF < C 0.47 µF 3 x 10-4 5 x 10-4 40 x 10-4
0.47 µF < C 1 µF 3 x 10-4 8 x 10-4 60 x 10-4
1 µF < C 3.3 µF 3 x 10-4 15 x 10-4 -
Rated voltage pulse slope
(dU/dt)R at URDC
630 VDC 850 VDC 1250 VDC 1600 VDC
500 V/µs 1000 V/µs 1000 V/µs 1000 V/µs
UP-P peak-to-peak voltage 700 V 1130 V 1400 V 1600 V
R between leads,
for C 0.33 µF at 500 V, 1 min > 100 G
RC between leads,
for C > 0.33 µF at 500 V, 1 min > 30 000 s
R between interconnecting and
wrapped film at 500 V, 1 min > 100 G
Withstanding (DC) voltage (cut off
current 10 mA), rise time 100 V/s
1008 V 1360 V 2000 V 2560 V
1 min
Withstanding (DC) voltage between
leads and wrapped film
(1.4 x URAC + 2000)
2840 V, 1 min
Maximum application temperature 110 °C
MKP 1839 X XX 08 X HQ X
CAPACITANCE
(numerically)
Example:
468 = 680 nF
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
TYPE
SPECIAL LETTER
FOR TAPED
Bulk
R Reel
G Ammopack
(1) Special
VOLTAGE (VDC)
63 = 630 V
08 = 850 V
12 = 1250 V
13 = 1600 V
TOLERANCE
4 ± 5 %
HIGH QUALITY
CAPACITOR
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 3Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) SPQ = Standard Packing Quantity
ELECTRICAL DATA AND ORDERING INFORMATION
URDC
(V)
CAP.
(μF)
VOLTAGE
CODE VAC
DIMENSIONS
(mm)
dt
± 0.08 mm
(mm)
MASS
(g)
SPQ (1)
(pieces)
Dmax. Lmax.
630
0.10
63 300
7 26.5
0.8
0.9 2000
0.15 8 26.5 1.2 1750
0.18 8.5 26.5 1.4 1500
0.22 9.5 26.5 1.6 1250
0.27 10 26.5 1.9 1000
0.33 11 26.5 2.3 900
0.39 10.5 31.5 2.6 900
0.47 11 31.5 3.0 750
0.56 12 31.5 3.5 650
0.68 13 31.5 4.2 500
0.82 14 31.5 5.1 1000
1.00 16 31.5 6.1 900
1.50 19 31.5
1.0
9.0 600
2.20 23 31.5 13.1 450
3.30 28 31.5 19.5 300
850
0.10
08 400
8.5 31.5
0.8
1.6 1500
0.15 10 31.5 2.3 1000
0.18 11 31.5 2.7 850
0.22 11.5 31.5 3.2 750
0.27 13 31.5 3.9 1000
0.33 14 31.5 4.6 1000
0.39 15 31.5 5.4 1000
0.47 16.5 31.5 6.5 1000
0.56 15 31.5 5.4 1000
0.68 16.5 31.5 6.5 1000
0.82 18 31.5
1.0
7.8 750
1.00 19.5 31.5 9.4 600
1.50 24 31.5 13.9 400
1250
0.10
12 425
8.5 31.5
0.8
1.6 1500
0.15 10 31.5 2.3 1000
0.18 11 31.5 2.7 1000
0.22 11.5 31.5 3.2 800
0.27 13 31.5 3.9 650
0.33 14 31.5 4.6 500
0.39 15 31.5 5.4 1000
0.47 16.5 31.5 6.5 900
0.56 18 31.5
1.0
7.7 750
0.68 20 31.5 9.2 600
0.82 21.5 31.5 11.1 500
1.00 23.5 31.5 13.4 400
1600
0.10
13 450
12 31.5
0.8
2.7 1000
0.15 14 31.5 3.9 600
0.18 15 31.5 4.6 500
0.22 16.5 31.5 5.5 500
0.27 17.5 31.5 6.7 900
0.33 20 31.5
1.0
8.1 750
0.39 21.5 31.5 9.5 600
0.47 23.5 31.5 11.3 500
0.56 25.5 31.5 13.4 400
0.68 28 31.5 16.2 350
VISHAY.
Capacimrs“: www.vishay.com/doc?28171
chHm®wshay corn
www.v\shay.com/doc?91000
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 4Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoliers are designed for
mounting in printed-circuit boards by means of automatic insertion machines.
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the capacitor body is in good contact with the
printed-circuit board.
• For L 19 mm capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped
• The maximum diameter and length of the capacitors are specified in the dimensions table
• Eccentricity as shown in the drawing below:
Soldering Conditions
For general soldering conditions and wave soldering profile, we refer to application note:
“Soldering Guidelines for Film Capacitors”: www.vishay.com/doc?28171
Storage Temperature
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient free air temperature of 23 °C ± 1 °C, an atmospheric
pressure of 86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
1 mm
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 5Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of ambient temperature (typical curve)
Impedance as a function of frequency (typical curve)
Max. RMS voltage (sinewave) as a function of frequency
Tangent of loss angle as a function of frequency (typical curve)
Max. DC and AC voltage as a function of temperature
Max. RMS voltage (sinewave) as a function of frequency
ΔC/C
(%)
2
- 2
- 4
- 6
0
T
amb
(°C)
4
120100806040200- 20- 40- 60
103
f (Hz)
104106
105107 108
Impedance
(Ω)
102
101
100
10-1
10-2
10-3
0.1 µF
0.22 µF
0.47 µF
1.0 µF
3.3 µF
Capacitance in µF
103
f (Hz)
102105
103106 107
V
RMS
(V)
102
101
100
104
0.1 µF
0.22 µF
0.47 µF
1.0 µF
3.3 µF
Tamb ≤ 85 °C, 630 VDC
103
102
100
101
f (Hz)
102104
103105 106
Dissipation
Factor x 1
-4
3.3 µF
0.1 µF
1.0 µF
Factor
T
amb
(°C)
1.2
1006020- 20- 60
1
0.8
0.6
0.4
0.2
0
103
f (Hz)
102105
103106 107
V
RMS
(V)
102
101
100
104
0.1 µF
0.22 µF
0.47 µF
1.0 µF
3.3 µF
85 °C < Tamb ≤ 110 °C, 630 VDC
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 6Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Max. RMS voltage (sinewave) as a function of frequency
Max. RMS voltage (sinewave) as a function of frequency
Max. RMS voltage (sinewave) as a function of frequency
Max. RMS voltage (sinewave) as a function of frequency
Max. RMS voltage (sinewave) as a function of frequency
Max. RMS voltage (sinewave) as a function of frequency
103
f (Hz)
102105
103106 107
V
RMS
(V)
102
101
100
104
0.1 µF
0.22 µF
0.47 µF
1.0 µF
Tamb ≤ 85 °C, 850 VDC
103
f (Hz)
102105
103106 107
V
RMS
(V)
102
101
100
104
Tamb ≤ 85 °C, 1250 VDC
0.1 µF
0.22 µF
0.47 µF
1.0 µF
103
f (Hz)
102105
103106 107
V
RMS
(V)
102
101
100
104
0.1 µF
0.22 µF
0.47 µF
Tamb ≤ 85 °C, 1600 VDC
103
f (Hz)
102105
103106 107
V
RMS
(V)
102
101
100
104
0.1 µF
0.22 µF
0.47 µF
1.0 µF
85 °C < Tamb ≤ 110 °C, 850 VDC
103
f (Hz)
102105
103106 107
V
RMS
(V)
102
101
100
104
0.1 µF
0.22 µF
0.47 µF
1.0 µF
85 °C < Tamb ≤ 110 °C, 1250 VDC
103
f (Hz)
102105
103106 107
V
RMS
(V)
102
101
100
104
0.1 µF
0.22 µF
0.47 µF
85 °C < Tamb ≤ 110 °C, 1600 VDC
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 7Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Insulation resistance as a function of ambient temperature
(typical curve)
Max. allowed component rise (T) as a function of the
ambient temperature (Tamb)
106
105
104
Tamb (°C)
06030 90 120
RC (s)
12
Tamb (°C)
- 60 20- 20 60 100
ΔT (°C)
10
8
6
4
2
0
HEAT CONDUCTIVITY (G) AS A FUNCTION OF CAPACITOR BODY THICKNESS IN mW/°C
DIAMETER
(mm)
HEAT CONDUCTIVITY (mW/°C)
PITCH 26.5 mm PITCH 31.5 mm
7.0 8 -
8.0 10 -
8.5 11 12
9.5 12 -
10.0 13 15
10.5 - 16
11.0 15 17
11.5 - 18
12.0 - 19
12.5 - 20
13.0 - 21
13.5 - 22
14.0 - 23
15.0 - 25
16.0 - 28
16.5 - 29
18.0 - 32
19.0 - 34
19.5 - 36
20.0 - 37
21.5 - 40
23.0 - 44
23.5 - 45
24.0 - 47
25.5 - 51
28.0 - 57
VISHAY.
H
J
chHm®wshay corn
www.v\shay.com/doc?91000
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 8Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function
of the free air ambient temperature.
The power dissipation can be calculated according type detail specification “HQN-384-01/101: Technical Information Film
Capacitors with the typical tgd of the curves”.
The component temperature rise (T) can be measured (see section “Measuring the component temperature” for more details)
or calculated by T = P/G:
• T = Component temperature rise (°C)
• P = Power dissipation of the component (mW)
• G = Heat conductivity of the component (mW/°C)
MEASURING THE COMPONENT TEMPERATURE
A thermocouple must be attached to the capacitor body as in:
The temperature is measured in unloaded (Tamb) and maximum loaded condition (TC).
The temperature rise is given by T = TC - Tamb.
To avoid radiation or convection, the capacitor should be tested in a wind-free.
APPLICATION NOTE AND LIMITING CONDITIONS
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection, as
described hereunder. These mains applications are strictly regulated in safety standards and therefore electromagnetic
interference suppression capacitors conforming the standards must be used.
To select the capacitor for a certain application, the following conditions must be checked:
1. The peak voltage (UP) shall not be greater than the rated DC voltage (URDC).
2. The peak-to-peak voltage (UP-P) shall not be greater than the maximum (UP-P) to avoid the ionization inception level.
3. The voltage pulse slope (dU/dt) shall not exceed the rated voltage pulse slope in an RC-circuit at rated voltage and without
ringing. If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by URDC and
divided by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration.
4. The maximum component surface temperature rise must be lower than the limits (see figure Max. Allowed Component
Temperature Rise).
5. Since in circuits used at voltages over 280 V peak-to-peak the risk for an intrinsically active flammability after a capacitor
breakdown (short circuit) increases, it is recommended that the power to the component is limited to 100 times the values
mentioned in the table “Heat conductivity”.
6. When using these capacitors as across-the-line capacitor in the input filter for mains applications or as series connected
with an impedance to the mains the applicant must guarantee that the following conditions are fulfilled in any case (spikes
and surge voltages from the mains included).
Thermocouple
2 x dU
dt
-------
2
0
T
x dt URDC x dU
dt
-------
rated
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 9Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication IEC 60384-17 and
Specific Reference Data”.
VOLTAGE CONDITIONS FOR 6 ABOVE
ALLOWED VOLTAGES Tamb 85 °C 85 °C < Tamb 110 °C
Maximum continuous RMS voltage URAC See “Maximum AC voltage as a function
of temperature par. characteristics”
Maximum temporary RMS-overvoltage (< 24 h) 1.25 x URAC 0.875 x URAC
Maximum peak voltage (VO-P) (< 2 s) 1.6 x URDC 1.1 x URDC
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapter “General Data” of
this specification
4.3.1 Initial measurements Capacitance
Tangent of loss angle at 100 kHz
4.3 Robustness of terminations Tensile: load 30 N; 10 s
Bending: load 15 N; 90°No visible damage
4.4 Resistance to soldering heat No pre-drying
Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 2 % of the value measured initially
Tangent of loss angle Increase of tan :
for C 470 nF 0.001 (10 x 10-4)
for C > 470 nF 0.0015 (15 x 10-4)
Compared to values measured initially
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
4.14 Solvent resistance of the marking Isopropylalcohol at room temperature
Method: 1
Rubbing material: cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
4.6.1 Initial measurements Capacitance
Tangent of loss angle at 100 kHz
4.6 Rapid change of temperature qA = -55 °C
qB = +110 °C
5 cycles
Duration t = 30 min
Visual examination No visible damage
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 10 Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
4.7 Vibration Mounting:
see section “Mounting” of this specification
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting:
see section “Mounting” for more information
Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.3 Final measurements Visual examination No visible damage
Capacitance |C/C| 2 % of the value measured initally
Tangent of loss angle Increase of tan :
for C 470 nF 0.001 (10 x 10-4)
for C > 470 nF 0.0015 (15 x 10-4)
Compared to values measured initially
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C1 COMBINED SAMPLE
OF SPECIMENS OF SUB-GROUPS
C1A AND C1B
4.10 Climatic sequence
4.10.2 Dry heat Temperature: 110 °C
Duration: 16 h
4.10.3 Damp heat cyclic
Test Db, first cycle
4.10.4 Cold Temperature: -55 °C
Duration: 2 h
4.10.6 Damp heat cyclic
Test Db, remaining cycles
4.10.6.2 Final measurements Voltage proof = URDC for 1 min within
15 min after removal from testchambersNo breakdown or flashover
Visual examination No visible damage
Legible marking
Capacitance |C/C| 3 % of the value measured initially
Tangent of loss angle Increase of tan :
for C 470 nF 0.001 (10 x 10-4)
for C > 470 nF 0.0015 (15 x 10-4)
Compared to values measured in
4.3.1 or 4.6.1 as applicable
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP1839 HQ
www.vishay.com Vishay Roederstein
Revision: 21-Dec-15 11 Document Number: 28162
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C2
4.11 Damp heat steady state Capacitance
4.11.1 Initial measurements Tangent of loss angle at 1 kHz
Visual examination No visible damage
Legible marking
4.11.3 Final measurements Voltage proof = URDC for 1 min within
15 min after removal from testchamberNo breakdown or flashover
Capacitance |C/C| 3 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan :
for C 470 nF 0.001 (10 x 10-4)
for C > 470 nF 0.0015 (15 x 10-4)
Compared to values measured in 4.11.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C3 A
4.12.1 Endurance test at 50 Hz
alternative voltage Duration: 2000 h
1.0 x URAC at 85 °C
0.875 x URAC at 110 °C
4.12.1.1 Initial measurements Capacitance
Tangent of loss angle at 100 kHz
4.12.1.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % compared to values measured
in 4.12.1.1
Tangent of loss angle Increase of tan :
for C 470 nF 0.001 (10 x 10-4)
for C > 470 nF 0.0015 (15 x 10-4)
Compared to values measured in 4.12.1.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.2.6 Temperature characteristics
Initial measurement
Intermediate measurements
Capacitance
Capacitance at -55 °C
Capacitance at 20 °C
Capacitance at 110 °C
For -55 °C to 20 °C
0 % |C/C| 2.75 % or
for 20 °C to 110 °C:
-5.5 % |C/C| 0 %
As specified in section “Capacitance” of this
specification
4.13 Charge and discharge 10 000 cycles
Charged to URDC
Discharge resistance:
4.13.1 Initial measurements Capacitance
Tangent of loss angle at 100 kHz
4.13.3 Final measurements Capacitance |C/C| 3 % of the value measured in 4.13.1
Tangent of loss angle Increase of tan :
for C 470 nF 0.001 (10 x 10-4)
for C > 470 nF 0.0015 (15 x 10-4)
Compared to values measured in 4.13.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
RUnVDC
2.5 x C dU dt
------------------------------------------
=
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED