Vishay Beyschlag/Draloric/BC Components 的 MKP_338 6Y2 Series 规格书
VISHAY.
”mam;
®
my...
ww shay.com/doc?99912 ROHS
cowum
www.vi5hay.com/doc?28153
rh@wshay.cam
4/”
m@vusnay com
www.v\shay,com/doc?91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 1Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitor - Class Y2
Radial MKP 300 VAC - Line to Ground Application
FEATURES
• AEC-Q200 qualified (rev. C)
• Robust design
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Standard line bypass (between line and ground) Y2
applications
• Line bypass application for continuous operation
See also application note: www.vishay.com/doc?28153
Note
•For more detailed data and test requirements, contact rfi@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 series) 0.001 µF to 0.47 µF
(preferred values acc. to E6)
Capacitance tolerance ± 20 %, ± 10 %, ± 5 %
Rated AC voltage 300 VAC; 50 Hz to 60 Hz
Permissible DC voltage 1000 VDC
Climatic testing class acc. to IEC 60068-1 55/105/56/C for product volumes 1750 mm3
55/105/56/B for volumes 1750 mm3
Maximum application temperature 105 °C
Reference standards
IEC 60384-14 ed-4 (2013) and EN 60384-14
IEC 60065 requires pass. flamm. class B for volumes > 1750 mm3
UL 60384-14 2nd edition; ENEC; CSA E60384-1:14 3rd edition
Dielectric Polypropylene film
Electrodes Metallized film
Construction
Series construction (for > 10 mm pitch)
Triple construction (for 7.5 mm and 10 mm pitch)
Encapsulation Plastic case, epoxy resin sealed, flame retardant class UL 94 V-0
Leads Tinned wire
Marking C-value; tolerance; rated voltage; sub-class; manufacturer’s type designation; code for dielectric
material; manufacturer location, year and week; manufacturer’s logo or name; safety approvals
DIMENSIONS
w
Ø dt
l
P
h
lt
VISHAY.
BFC2 338 6X XX X
2222) 338 6X XX X
Lead Ien 3.5 mm : 0.3 mm on >10 mm
wwwwshay.cam/doc728139
m@vusnay com
www.v\shay,com/doc?91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 2Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Note
(1) For detailed tape specification refer to “Packaging Information” www.vishay.com/doc?28139
Example:
104 = 10 x 10 = 100 nF
(except special numbers)
BFC2 338 6X XX X
2222 (*) 338 6X XX X
(*) old ordering code
TYPE AND PITCHES
338 6
Y2
7.5 mm
7.5 mm (bent back)
10.0 mm
15.0 mm
22.5 mm
27.5 mm
MULTIPLIER (nF)
0.1 2
13
10 4
100 5
CAPACITANCE
(numerically)
TYPE PACKAGINGLEAD CONFIGURATION C-TOL. PREFERRED TYPES
338 6
Y2
Loose in box
Lead length 3.5 mm + 1 mm / - 0.5 mm (pitch 7.5 mm and 10 mm)
Lead length 3.5 mm ± 0.3 mm (pitch > 10 mm)
± 20 %
BFC2 338 60…
Lead length 5.0 mm ± 1.0 mm BFC2 338 62…
Lead length 25.0 mm ± 2.0 mm BFC2 338 64…
Taped ammo (1) Pitch = 7.5 mm
H = 18.5 mm; P0 = 12.7 mm BFC2 338 66…
Taped reel Pitch 7.5 mm only to 15 mm; H = 18.5 mm BFC2 338 68…
ALTERNATIVE PITCH SIZESON REQUEST
338 6
Y2 Loose in box
Lead length 3.5 mm + 1 mm / - 0.5 mm (pitch 7.5 mm and 10 mm)
Lead length 3.5 mm ± 0.3 mm (pitch > 10 mm) ± 20 % See tables for detail
Lead length 5.0 mm ± 1.0 mm
Lead length 25.0 mm ± 2.0 mm
ALTERNATIVE TAPED VERSIONSON REQUEST
338 6
Y2 Taped reel (1)
Pitch = 7.5 mm and 10.0 mm
H = 18.5 mm; P0 = 12.7 mm; reel diameter = 500 mm ± 20 % See tables for detail
Pitch bent back to 7.5 mm
H = 16.0 mm; P0 = 15.0 mm; reel diameter = 500 mm
ALTERNATIVE C-TOL. ON REQUEST
338 6
Y2
Loose in box
Lead length 3.5 mm + 1 mm / - 0.5 mm (pitch 7.5 mm and 10 mm)
Lead length 3.5 mm ± 0.3 mm (pitch > 10 mm)
± 10 %
See tables for detail
± 5 %
Lead length 5.0 mm ± 1.0 mm ± 10 %
± 5 %
Lead length 25.0 mm ± 2.0 mm ± 10 %
± 5 %
Taped ammo (1) Pitch = 7.5 mm
H = 18.5 mm; P0 = 12.7 mm
± 10 %
± 5 %
Taped reel (1)
Pitch bent back to 7.5 mm
H = 16.0 mm; P0 = 15.0 mm; reel diameter = 500 mm
± 10 %
± 5 %
Pitch = 7.5 mm and 10 mm
H = 18.5 mm; P0 = 12.7 mm; reel diameter = 500 mm
± 10 %
± 5 %
VISHAY.
Umc
Rm:
V\
v
www wshay om/doc 25169
on: www.v|shay.com/doc725139
m@vusnay com
www \shay com/do 91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 3Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
Notes
• SPQ = Standard Packing Quantity
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information: www.vishay.com/doc?28139
(2) Reel diameter = 365 mm is available on request
(3) Weight for short lead product only
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Rated AC voltage (URAC)300 V
Permissible DC voltage (URDC)1000 V
Tangent of loss angle at 1 kHz at 10 kHz
C 470 nF 10 x 10-4 20 x 10-4
Rated voltage pulse slope (dU/dt)R at 420 VDC 100 V/µs
R between leads, for C 0.33 µF at 100 V; 1 min > 15 000 M
RC between leads, for C > 0.33 µF at 100 V; 1 min > 5000 s
R between leads and case; 100 V; 1 min > 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1); rise time 1000 V/s 3400 V; 1 min
Withstanding (AC) voltage between leads and case 2100 V; 1 min
Maximum application temperature 105 °C
ELECTRICAL DATA AND ORDERING INFORMATION - PITCH 7.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER BFC2 338 6X XXX AND PACKAGING
LOOSE IN BOX AMMOPACK REEL
Ø = 500 mm (1)(2)
SHORT LEADS LONG LEADS
lt = 3.5 mm
+ 1 mm /
- 0.5 mm
lt = 5.0 mm
± 1.0 mm SPQ
lt =
25.0 mm
± 2.0 mm
SPQ H = 18.5 mm;
P0 = 12.7 mm SPQ H = 18.5 mm;
P0 = 12.7 mm SPQ
300
PITCH = 7.5 mm ± 0.4 mm; dt = 0.50 mm ± 0.05 mm; C-TOL. = ± 20 % (URDC = 1000 V)
0.0010
4.0 x 9.0 x 10.0 0.4
60102 62102
1500
64102
1000
66102
1250
68129
2500
0.0012 60122 62122 64122 66122 68131
0.0015 60152 62152 64152 66152 68132
0.0018 60182 62182 64182 66182 68133
0.0022 60222 62222 64222 66222 68134
0.0027 60272 62272 64272 66272 68135
0.0033 5.0 x 10.5 x 10.0 0.4 60332 62332 1000 64332 1250 66332 1000 68136 2000
0.0039 60392 62392 64392 66392 68137
0.0047 6.0 x 11.5 x 10.0 0.8 60472 62472 750 64472 1000 66472 750 68138 1900
0.0056 60562 62562 64562 66562 68139
PITCH = 7.5 mm ± 0.4 mm; dt = 0.50 mm ± 0.05 mm; C-TOL. = ± 10 % (URDC = 1000 V)
0.0010
4.0 x 9.0 x 10.0 0.4
61102 63102
1500
65102
1000
67102
67122
67152
67182
67222
67272
1250
68179
68181
68182
68183
68184
68185
2500
0.0012 61122 63122 65122
0.0015 61152 63152 65152
0.0018 61182 63182 65182
0.0022 61222 63222 65222
0.0027 61272 63272 65272
0.0033 5.0 x 10.5 x 10.0 0.4 61332 63332 1000 65332 1250 67332
67392 1000 68186
68187 2000
0.0039 61392 63392 65392
0.0047 6.0 x 11.5 x 10.0 0.8 61472
61562
63472
63562 750 65472 1000 67472
67562 750 68188
68189 1900
0.0056 65562
PITCH = 7.5 mm ± 0.4 mm; dt = 0.50 mm ± 0.05 mm; C-TOL. = ± 5 % (URDC = 1000 V)
0.0010
4.0 x 9.0 x 10.0 0.4
68215 68225
1500
68235
1000
68335
1250
68346
2500
0.0012 68216 68226 68236 68336 68347
0.0015 68217 68227 68237 68337 68348
0.0018 68218 68228 68238 68338 68349
0.0022 68219 68229 68239 68339 68351
0.0027 5.0 x 10.5 x 10.0 0.4 68221 68231 1000 68241 1250 68341 1000 68352 2000
0.0033 68222 68232 68242 68342 68353
0.0039 6.0 x 11.5 x 10.0 0.8 68223 68233 750 68243 1000 68343 750 68354 1900
0.0047 68224 68234 68244 68344 68355
VISHAY.
on: www.v|shay.com/doc728139
m@vusnay com
www \shay com/do 91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 4Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information: www.vishay.com/doc?28139
(2) Reel diameter = 365 mm is available on request
(3) Weight for short lead product only
ELECTRICAL DATA AND ORDERING INFORMATION - PITCH 10 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER BFC2 338 6X XXX AND PACKAGING
LOOSE IN BOX AMMOPACK REEL
Ø = 500 mm (1)(2)
SHORT LEADS LONG LEADS
lt = 3.5 mm
+ 1 mm /
- 0.5 mm
lt = 5.0 mm
± 1.0 mm SPQ
lt =
25.0 mm
± 2.0 mm
SPQ H = 18.5 mm;
P0 = 12.7 mm SPQ H = 18.5 mm;
P0 = 12.7 mm SPQ
300
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 % (URDC = 1000 V)
0.0010
4.0 x 10.0 x 12.5 0.6
68392 68401
1000
68409
1250
--
68418
1400
0.0012 68393 68402 68411 68419
0.0015 68394 68403 68412 68421
0.0018 68395 68404 68413 68422
0.0022 68396 68405 68414 68423
0.0027 68397 68406 68415 68424
0.0033 68398 68407 68416 68425
0.0039 68399 68408 68417 68426
0.0047
5.0 x 11.0 x 12.5 0.82
68101 68106
1000
68112
1000
68141
11000.0056 68102 68107 68113 68142
0.0068 68103 68108 68114 68143
0.0082 6.0 x 12.0 x 12.5 1.1 68104 68109 750 68115 750 68144 900
0.010 68105 68111 68116 68145
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 % (URDC = 1000 V)
0.0010
4.0 x 10.0 x 12.5 0.6
68436 68445
1000
68454
1250
--
68463
1400
0.0012 68437 68446 68455 68464
0.0015 68438 68447 68456 68465
0.0018 68439 68448 68457 68466
0.0022 68441 68449 68458 68467
0.0027 68442 68451 68459 68468
0.0033 68443 68452 68461 68469
0.0039 68444 68453 68462 68471
0.0047 5.0 x 11.0 x 12.5 0.82 68159 68164 1000 68168 1000 68191 1100
0.0056 68161 68165 68169 68192
0.0068 6.0 x 12.0 x 12.5 1.1 68162 68166 750 68171 750 68193 900
0.0082 68163 68167 68172 68194
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 5 % (URDC = 1000 V)
0.0010
4.0 x 10.0 x 12.5 0.6
68481 68489
1000
68498
1250
--
68507
1400
0.0012 68482 68491 68499 68508
0.0015 68483 68492 68501 68509
0.0018 68484 68493 68502 68511
0.0022 68485 68494 68503 68512
0.0027 68486 68495 68504 68513
0.0033 68487 68496 68505 68514
0.0039 68488 68497 68506 68515
0.0047 5.0 x 11.0 x 12.5 0.82 68245 68249 1000 68254 1000 68357 1100
0.0056 68246 68251 68255 68358
0.0068 6.0 x 12.0 x 12.5 1.1 68247 68252 750 68256 750 68359 900
0.0082 68248 68253 68257 68361
VISHAY.
on: www.v|shay.com/doc725139
m@vusnay com
www \shay com/do 91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 5Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information: www.vishay.com/doc?28139
(2) Reel diameter = 365 mm is available on request
(3) Weight for short lead product only
ELECTRICAL DATA AND ORDERING INFORMATION - PITCH 15 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER BFC2 338 6X XXX AND PACKAGING
LOOSE IN BOX AMMOPACK REEL
Ø = 500 mm (1)(2)
SHORT LEADS LONG LEADS
lt = 3.5 mm
± 0.3 mm
lt = 5.0 mm
± 1.0 mm SPQ
lt =
25.0 mm
± 2.0 mm
SPQ H = 18.5 mm;
P0 = 12.7 mm SPQ H = 18.5 mm;
P0 = 12.7 mm SPQ
300
PITCH = 15.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 % (URDC = 1000 V)
0.0068
5.0 x 11.0 x 17.5 1.0
60682 62682
1000
64682
1000
--
68146
1100
0.0082 60822 62822 64822 68147
0.010 60103 62103 64103 68148
0.012 60123 62123 64123 68149
0.015 6.0 x 12.0 x 17.5 1.4 60153 62153 1000 64153 1000 68151 900
0.018 60183 62183 64183 68152
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 % (URDC = 1000 V)
0.022 7.0 x 13.5 x 17.5 1.8 60223 62223 750 64223 500
--
68153 800
0.027 60273 62273 64273 68154
0.033 8.5 x 15.0 x 17.5 2.4 60333 62333 750 64333 500 68155 650
0.039 60393 62393 64393 68156
0.047 10.0 x 16.5 x 17.5 3.0 60473 62473 500 64473 450 68157 600
0.056 60563 62563 64563 68158
PITCH = 15.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 % (URDC = 1000 V)
0.0068
5.0 x 11.0 x 17.5 1.0
61682 63682
1000
65682
1000 - -
68202
1100
0.0082 61822 63822 65822 68203
0.010 61103 63103 65103 68204
0.012 61123 63123 65123 68205
0.015 6.0 x 12.0 x 17.5 1.4 61153 63153 65153 68206 900
0.018 61183 63183 65183 68207
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 % (URDC = 1000 V)
0.022 7.0 x 13.5 x 17.5 1.8 61223 63223
750
65223
500
--
68208 800
0.027 8.5 x 15.0 x 17.5 2.4 61273 63273 65273 68209 650
0.033 61333 63333 65333 68211
0.039 10.0 x 16.5 x 17.5 3 61393 63393 500 65393 450 68212 600
0.047 61473 63473 65473 68213
PITCH = 15.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 5 % (URDC = 1000 V)
0.0068
5.0 x 11.0 x 17.5 1.0
68258 68284
1000
68309
1000 - -
68381
11000.0082 68259 68285 68311 68382
0.010 68261 68286 68312 68383
0.012 6.0 x 12.0 x 17.5 1.4 68262 68287 68313 68384 900
0.015 68263 68288 68314 68385
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 5 % (URDC = 1000 V)
0.018 7.0 x 13.5 x 17.5 1.8 68264 68289
750
68315
500 --
68386 800
0.022 68265 68291 68316 68387
0.027 8.5 x 15.0 x 17.5 2.4 68266 68292 68317 68388 650
0.033 68267 68293 68318 68389
0.039 10.0 x 16.5 x 17.5 3.0 68268 68294 500 68319 450 68391 600
VISHAY.
on: www.v|shay.com/doc728139
m@vusnay com
www \shay com/do 91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 6Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information: www.vishay.com/doc?28139
(2) Reel diameter = 365 mm is available on request
(3) Weight for short lead product only
ELECTRICAL DATA AND ORDERING INFORMATION - PITCH 22.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER BFC2 338 6X XXX AND PACKAGING
LOOSE IN BOX AMMOPACK REEL
Ø = 500 mm (1)(2)
SHORT LEADS LONG LEADS
lt = 3.5 mm
± 0.3 mm
lt = 5.0 mm
± 1.0 mm SPQ
lt =
25.0 mm
± 2.0 mm
SPQ H = 18.5 mm;
P0 = 12.7 mm SPQ H = 18.5 mm;
P0 = 12.7 mm SPQ
300
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 % (URDC = 1000 V)
0.047 7.0 x 16.5 x 26.0 2.9 68123 68125 200 68127 250
----
0.056 68124 68126 68128
0.068 8.5 x 18.0 x 26.0 3.8 60683 62683 200 64683 250
0.082 60823 62823 64823
0.10 10.0 x 19.5 x 26.0 6.8 60104 62104 200 64104 200
0.12 12.0 x 22.0 x 26.0 7.8 60124 62124 150 64124 200
0.15 60154 62154 64154
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 % (URDC = 1000 V)
0.047 7.0 x 16.5 x 26.0 2.9 68173 68175
200
68177
250
----
0.056 8.5 x 18.0 x 26.0 3.8 68174 68176 68178
0.068 61683 63683 65683
0.082 10.0 x 19.5 x 26.0 6.8 61823 63823 65823 200
0.10 61104 63104 65104
0.12 12.0 x 22.0 x 26.0 7.8 61124 63124 150 65124 200
0.15 61154 63154 65154
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 5 % (URDC = 1000 V)
0.047 7.0 x 16.5 x 26.0 2.9 68269 68295
200
68321
250
----
0.056 8.5 x 18.0 x 26.0 3.8 68271 68296 68322
0.068 68272 68297 68323
0.082 10.0 x 19.5 x 26.0 6.8 68273 68298 68324
2000.10 12.0 x 22.0 x 26.0 7.8 68274 68299 150 68325
0.12 68275 68301 68326
VISHAY.
on: www.v|shay.com/doc728139
www,wshay.cam/doc728212
www,wshay.cam/doc728159
www,wshay.cam/doc728213
16
m@vusnay com
www \shay com/do 91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 7Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information: www.vishay.com/doc?28139
(2) Reel diameter = 365 mm is available on request
(3) Weight for short lead product only
ELECTRICAL DATA AND ORDERING INFORMATION - PITCH 27.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER BFC2 338 6X XXX AND PACKAGING
LOOSE IN BOX AMMOPACK REEL
Ø = 500 mm (1)(2)
SHORT LEADS LONG LEADS
lt = 3.5 mm
± 0.3 mm
lt = 5.0 mm
± 1.0 mm SPQ
lt =
25.0 mm
± 2.0 mm
SPQ H = 18.5 mm;
P0 = 12.7 mm SPQ H = 18.5 mm;
P0 = 12.7 mm SPQ
300
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 % (URDC = 1000 V)
0.18 13.0 x 23.0 x 31.0 9.2 60184 62184 100 64184 125
----
0.22 60224 62224 64224
0.27 15.0 x 25.0 x 31.0 12.3 60274 62274 100 64274 125
0.33 18.0 x 28.0 x 31.0 16.1 60334 62334 100 64334 100
0.39 60394 62394 64394
0.47 21.0 x 31.0 x 31.0 20.3 60474 62474 50 64474 75
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 % (URDC = 1000 V)
0.18 13.0 x 23.0 x 31.0 9.2 61184 63184
100
65184 125
----
0.22 15.0 x 25.0 x 31.0 12.3 61224 63224 65224
0.27 18.0 x 28.0 x 31.0 16.1 61274 63274 65274 100
0.33 61334 63334 65334
0.39 21.0 x 31.0 x 31.0 20.3 61394 63394 50 65394 75
0.47 61474 63474 65474
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 5 % (URDC = 1000 V)
0.15 13.0 x 23.0 x 31.0 9.2 68276 68302
100
68327
125
----
0.18 68277 68303 68328
0.22 15.0 x 25.0 x 31.5 12.3 68278 68304 68329
0.27 18.0 x 28.0 x 31.5 16.1 68279 68305 68331 100
0.33 68281 68306 68332
0.39 21.0 x 31.0 x 31.0 20.3 68282 68307 50 68333 75
APPROVALS
SAFETY APPROVALS Y2 VOLTAGE VALUE FILE NUMBERS LINK
EN 60384-14 (ENEC)
(= IEC 60384-14 ed-4 (2013)) 300 VAC 1 nF to 470 nF ENEC16/FI/19/10000 www.vishay.com/doc?28212
UL 60384-14 2nd edition 300 VAC 1 nF to 470 nF E354331 www.vishay.com/doc?28189
CSA E60384-1:14 3rd edition 300 VAC 1 nF to 470 nF E354331
CB-test certificate 300 VAC 1 nF to 470 nF FI-39810 www.vishay.com/doc?28213
The ENEC-approval together with the CB-certificate replace all national marks of the following countries (they have already signed the
ENEC-agreement): Austria; Belgium; Czech. Republic; Denmark; Finland; France; Germany; Greece; Hungary; Ireland; Italy; Luxembourg;
Netherlands; Norway; Portugal; Slovenian; Spain; Switzerland and United Kingdom.
VISHAY.
www.vxshay.com/doc?28139
ww shay.com/doc?28171
m®vusnay Com
www.v\shay.com/doc?91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 8Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoleers are designed for
mounting in printed circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the stand-off pips are in good contact with the
printed-circuit board:
• For pitches 15 mm capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements on Printed-Circuit Board
The maximum space for length (Imax.), width (wmax.), and height (hmax.) of film capacitors to take in account on the printed-circuit
board is shown in the drawings:
• For products with pitch 15 mm, w = l = 0.3 mm; h = 0.1 mm
• For products with 15 mm < pitch, 27.5 mm, w = l = 0.5 mm; h = 0.1 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile, we refer to the application note:
“Soldering Guidelines for Film Capacitors”: www.vishay.com/doc?28171
Storage Temperature
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient temperature of 23 °C ± 1 °C, an atmospheric pressure of
86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
CBA116
Eccentricity
wmax. = W + Δ
hmax. = h + Δ
Imax. = I + Δ
Seating plane
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 9Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical curve)
Tangent of loss angle as a function of frequency
(typical curve)
Impedance as a function of frequency
(typical curve)
Resonant frequency as a function of capacitance
(typical curve)
Max. RMS voltage as a function of frequency Max. RMS current as a function of frequency
10
100
1000
10000
-6
-4
-2
0
2
4
-50 0 50 100
Axis Title
1st line
2nd line
2nd line
ΔC/C (%)
Ambient Temperature (°C)
Typical
Maximum
Minimum
10
100
1000
10000
1
10
100
1000
10 100 1000 10 000 100 000
Axis Title
1st line
2nd line
2nd line
Dissipation Factor (x 10-4)
Frequency (Hz)
C ≤ 10 nF
C > 220 nF
47 nF < C ≤ 220 nF
10 nF < C ≤ 47 nF
10
100
1000
10000
0.01
0.1
1
10
100
1000
10 000 100 000 1M 10M 100M
Axis Title
1st line
2nd line
2nd line
Impedance (Ω)
Frequency (Hz)
1 nF
470 nF
100 nF
4.7 nF
47 nF
10 nF
10
100
1000
10000
0.1
1
10
100
1 10 100 1000 10 000
Axis Title
1st line
2nd line
2nd line
Frequency (MHz)
Capacitance (nF)
Y2
10
100
1000
10000
10
100
1000
10 100 1000 10 000 100 000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (Hz)
T
amb
≤105°C
10
100
1000
10000
0.1
1
10
100
1000
10 100 1000 10 000 100 000
Axis Title
1st line
2nd line
2nd line
AC Current (mA)
Frequency (Hz)
Tamb ≤105 °C
1 nF
4.7 nF
10 nF
47 nF
100 nF
470 nF
VISHAY.
www.v\shay.com/doc?28153
rfi@vishay.com
m@vusnay com
www.v\shay,com/doc?91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 10 Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Insulation resistance as a function of ambient temperature
APPLICATION NOTES
• For Y2 electromagnetic interference suppression in standard line bypass applications (between line and ground) (50 Hz /
60 Hz) with a maximum mains voltage of 300 VAC.
• For series impedance applications we refer to the application note: www.vishay.com/doc?28153
• For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For
information depending of the capacitance value and the number of parallel connections contact rfi@vishay.com
• These capacitors are not intended for continuous pulse applications. For these situations, capacitors of the AC and pulse
program must be used.
• The maximum ambient temperature must not exceed 105 °C.
• Rated voltage pulse slope:
if the pulse voltage is lower than the rated voltage, the values of the specific reference data can be multiplied by 420 VDC and
divided by the applied voltage.
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication
IEC 60384-14 ed-4 (2013) and Specific Reference Data.”
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE OF
SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “General Data” of
this specification
Initial measurements Capacitance
Tangent of loss angle:
at 10 kHz
4.3 Robustness of
terminations
Tensile: load 10 N; 10 s
Bending: load 5 N; 4 x 90°
No visible damage
4.4 Resistance to soldering heat No pre-drying
Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
10
100
1000
10000
10 000
100 000
1 000 000
0 20406080100
Axis Title
1st line
2nd line
RC (s)
1st line
Tamb (°C)
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 11 Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1A PART OF SAMPLE OF
SUB-GROUP C1
4.19 Component solvent
resistance
Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time:
min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured initially
Tangent of loss angle Increase of tan 0.008
Compared to values measured initially
Insulation resistance As specified in section “Insulation
Resistance” of this specification
SUB-GROUP C1B PART OF SAMPLE OF
SUB-GROUP C1
Initial measurements Capacitance
Tangent of loss angle:
at 10 kHz
4.20 Solvent resistance of the marking: Isopropylalcohol at room temperature
Method: 1
Rubbing material: cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
4.6 Rapid change of temperature A = -55 °C
B = +105 °C
5 cycles
Duration t = 30 min
4.6.1 Inspection Visual examination No visible damage
4.7 Vibration Mounting: see section “Mounting” of this
specification
Procedure B4:
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting: see section “Mounting” for more
information
Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.2 Final measurements Visual examination No visible damage
Capacitance |C/C| 5 % of the value measured initially
Tangent of loss angle Increase of tan 0.008
Compared to values measured initially
Insulation resistance As specified in section “Insulation
Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 12 Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1 COMBINED SAMPLE OF
SPECIMENS OF SUB-GROUPS C1A AND
C1B
4.11 Climatic sequence
4.11.1 Initial measurements Capacitance
measured in 4.4.2 and 4.9.2
Tangent of loss angle:
measured initially in C1A and C1B
4.11.2 Dry heat Temperature: 105 °C
Duration: 16 h
4.11.3 Damp heat cyclic
Test Db
First cycle
4.11.4 Cold Temperature: -55 °C
Duration: 2 h
4.11.5 Damp heat cyclic
Test Db
remaining cycles
4.11.6 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan 0.008
Compared to values measured in 4.11.1
Voltage proof
2250 VDC; 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C2
4.12 Damp heat steady state 56 days, 40 °C, 90 % to 95 % RH, no load
Capacitance
4.12.1 Initial measurements Tangent of loss angle at 1 kHz
4.12.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.12.1.
Tangent of loss angle Increase of tan 0.007
Compared to values measured in 4.12.1.
Voltage proof
2250 VDC; 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 13 Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C3
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
at 10 kHz
4.13 Impulse voltage 3 successive impulses, full wave, peak
voltage:
X1: 5 kV
Max. 24 pulses
No selfhealing breakdowns or flash-over
4.14 Endurance Duration: 1000 h
1.7 x URAC at 105 °C
Once in every hour the voltage is increased
to 1000 VRMS for 0.1 s via resistor of 47 ±
5 %
4.14.7 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 10 % compared to values measured
in 4.13.1.
Tangent of loss angle Increase of tan 0.008
Compared to values measured in 4.13.1.
Voltage proof
2250 VDC; 1 min between terminations
2100 VAC; 1 min between terminations
and case
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.15 Charge and discharge 10 000 cycles
charged to 420 VDC
Discharge resistance:
4.15.1 Initial measurements Capacitance
Tangent of loss angle:
at 10 kHz
4.15.3 Final measurements Capacitance |C/C| 10 % compared to values measured
in 4.15.1.
Tangent of loss angle Increase of tan 0.008
Compared to values measured in 4.15.1.
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
R420 VDC
1.5 x C (dU/dt)
----------------------------------------
=
VISHAY.
rh®v|5hay com
www.v\shay.com/doc?91000
MKP338 6 Y2
www.vishay.com Vishay BCcomponents
Revision: 23-May-2019 14 Document Number: 28114
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C5
4.16 Radio frequency characteristic Resonance frequency 0.9 times the value as specified in section
“Resonant Frequency” of this specification
SUB-GROUP C6
4.17 Passive flammability
Class B
Bore of gas jet: Ø 0.5 mm
Fuel: Butane
Test duration for actual volume V in mm3:
V 250: 10 s
250 < V 500: 20 s
500 < V 1750: 30 s
V > 1750: 60 s
One flame application
After removing test flame from capacitor,
the capacitor must not continue to burn for
more than 10 s. No burning particle must
drop from the sample.
SUB-GROUP C7
4.18 Active flammability 20 cycles of 5 kV discharges on the test
capacitor connected to URAC.
The cheese cloth around the capacitors shall
not burn with a flame.
No electrical measurements are required.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
45.0 °
~ 8 mm
12 mm
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED