Littelfuse Inc. 的 FRCK Series, Custom Kits 规格书
% thleltuse”
Ewerliseflwlild i Anxwavsbelwerad
Description Features/Ben
Fuse Repiacement and Custom Kits help reduce downtime l Custom sized co
littelfuse.com © 2014 Littelfuse POWR-GARD® Products
Rev: 1-B-040114
POWR-GARD® Datasheet
1 of 1
FRCK SeRieS FuSe ReplaCement & CuStom KitS
Description
Fuse Replacement and Custom Kits help reduce downtime
by providing mobile storage and organization for replacement
fuses. The FRCK Series provides a custom solution that can
be filled with multiple fuse series that are more common or
specific to your needs or application.
Features/Benefits
nCustom sized compartments fit various fuse series
nLarge kit features a convenient handle for carrying
nKits are sold empty for complete customization
nEach kit comes with a blank label on the inside cover
so users can write in part numbers or use bar code
labels to help with refills.
Web Resources
Additional information: littelfuse.com/kits
Ordering Information
Kit Size DimenSionS
l x w x H (inCHeS) DeSCRiption Catalog numbeR
Large 16.00 x 12.00 x 10.00 Mobile organizer with 2 small and 3 medium drawers;
Unique FRACK Label for Oil & Gas FRCK-OG
Large 16.00 x 12.00 x 10.00 Mobile organizer with 2 small and 3 medium drawers FRCK-LG
Medium 14.00 x 9.13 x 2.00 14” organizer with adjustable dividers FRCK-MD
Small 8.25 x 4.25 x 1.00 8” organizer with up to 6 compartments FRCK-SM
FRCK-SMFRCK-MDFRCK-OG & FRCK-LG