Hammond Manufacturing 的 1590A Drawing 规格书

3/6/2921 Diecast Aluminum Enclosures (1590 series) - Hammond Mfg. HMOND MMUMCTURING- W Enclosure Mod ghoutlo Semoes andwnve Included .4. “‘3 https2//www‘hammfg‘cam/electranics/small-case/diecast/lsga 1/6
8/6/2021
Diecast Aluminum Enclosures (1590 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/diecast/1590
1/6
No mounting flanges
Spot-welded bottom flange Wall-mounting flange
integrated into lid.
Lap joint construction where
lid and box meet.
Water-tight versions and
gasket upgrades available for
most sizes.
Diecast Aluminum Enclosures 1590 Series
General Purpose, Wall-Mounting, Water-Tight, Colors
Features
Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument
enclosure.
Lap joint construction provides protection against access of dust and splashing water.
Also provides for improved EMI/RFI shielding.
Unpainted version is vibra finished for a smooth surface with no sharp edges.
Textured black version is coated with tough polyester powder paint for a lasting finish,
even after machining. Black screws are included to enhance appearance.
Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See
details below or in drawings.
Standard versions are designed to meet IP54.
Water-tight versions are designed to meet IP65 and include a gasket. Gasket is supplied
loose inside the enclosure (not pre-installed).
Low side wall draft angle (2 degrees or less) for easy P.C. board mounting.
Photo Features
Hardware
NOTE: 1590 series enclosures feature factory-tapped assembly screw holes that accept machine
screws, which are included with the enclosures. Most sizes require four (4) screws. 1590BX,
Quality Products. Service Excellence.
3/5/2921 Diecast Aluminum Enclosures (1599 series) - Hammond Mfg. V? wV https://www.hammfg.com/electronics/small-case/discast/lsga 2/6
8/6/2021
Diecast Aluminum Enclosures (1590 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/diecast/1590
2/6
Replacement Hardware
Tamper-proof Hardware Upgrade (Torx w/
Pin)
Each kit includes two pre-formed silicone gaskets.
Gaskets include adhesive backing for easy installation.
Allows enclosure to be machined and/or painted first and
gasketed later.
Gasket is applied to the lid.
Gasket as a temperature rating of -40C to +150C
Designed to meet IP65 with properly installed gasket and lid
screws torqued to 25-30 cN.m (36-43 ozf.in).
Refer to part number table below for correct gasket.
1590BX2, 1590D, 1590DD, 1590DE, 1590E, 1590EE & 1590R1 require six (6). 1590F requires
eight (8). See drawings and/or photos for details.
See "Hardware" table below for compatibility.
Gaskets
NOTE: Gaskets are included with watertight 1590 enclosures. They can also be purchased as a
kit if you'd like to upgrade an IP54 enclosure to IP65.
Notes
Lid height is 0.16" (4 mm)
Don't forget to order our watertight screws (stainless steel with o-ring) when converting a
standard enclosure to a water-tight box.
Other 1590-Series Enclosures
Nine of our popular “stomp box” sizes are also available in a variety of colors. See
the 1590-STOMP series for details.
Three of our popular sizes are also available in diecast zinc (series 1590K4). The zinc
alloy is heavy weight, high impact, and easy to machine & plate.
The 1590-RIBBED series features internal vertical ribs on the side walls.
Enclosures
1590LLB 1590WLLB 1590LLBFL 1590WLLBFL 1590LLBF 1590WLLBF Natural 1.99 1.99 0.98 1590LBGASKE
1590LLBBK 1590WLLBBK 1590LLBFLBK1590WLLBFLBK1590LLBFBK 1590WLLBFBK Black 1.99 1.99 0.98 1590LBGASKE
1590LB 1590WLB 1590LBFL 1590WLBFL 1590LBF 1590WLBF Natural 1.99 1.99 1.22 1590LBGASKE
1590LBBK 1590WLBBK 1590LBFLBK 1590WLBFLBK1590LBFBK 1590WLBFBK Black 1.99 1.99 1.22 1590LBGASKE
1590H 1590WH 1590HF 1590WHF Natural 2.07 1.50 1.22 1590HGASKET
1590HBK 1590WHBK 1590HFBK 1590WHFBK Black 2.07 1.50 1.22 1590HGASKET
1590Y 1590WY 1590YFL 1590WYFL 1590YF 1590WYF Natural 3.62 3.62 1.65 1590YGASKET
1590YBK 1590WYBK 1590YFLBK 1590WYFLBK 1590YFBK 1590WYFBK Black 3.62 3.62 1.65 1590YGASKET
1590A 1590WA 1590AFL 1590WAFL 1590AF 1590WAF Natural 3.65 1.52 1.22 1590AGASKET
1590ABK 1590WABK 1590AFLBK 1590WAFLBK 1590AFBK 1590WAFBK Black 3.65 1.52 1.22 1590AGASKET
1590G 1590WG 1590GFL 1590WGFL 1590GF 1590WGF Natural 3.94 1.97 1.00 1590GGASKET
3/5/2921 Diecast Aluminum Enclosures (1599 series) - Hammond Mfg. https://www.hammfg.com/electronics/small-case/discast/lsga 3/6
8/6/2021
Diecast Aluminum Enclosures (1590 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/diecast/1590
3/6
1590GBK 1590WGBK 1590GFLBK 1590WGFLBK1590GFBK 1590WGFBK Black 3.94 1.97 1.00 1590GGASKET
1590G2 1590WG2 1590G2FL 1590WG2FL 1590G2F 1590WG2F Natural 3.94 1.97 1.22 1590GGASKET
1590G2BK 1590WG2BK 1590G2FLBK 1590WG2FLBK1590G2FBK 1590WG2FBK Black 3.94 1.97 1.22 1590GGASKET
1590G2CB Cobalt Blue 3.94 1.97 1.22 1590GGASKET
1590G2GR Green 3.94 1.97 1.22 1590GGASKET
1590G2LG Light Gray 3.94 1.97 1.22 1590GGASKET
1590G2OR Orange 3.94 1.97 1.22 1590GGASKET
1590G2PR Purple 3.94 1.97 1.22 1590GGASKET
1590G2RD Red 3.94 1.97 1.22 1590GGASKET
1590G2YL Yellow 3.94 1.97 1.22 1590GGASKET
1590S 1590WS 1590SFL 1590WSFL 1590SF 1590WSF Natural 4.35 3.24 1.73 1590SGASKET
1590SBK 1590WSBK 1590SFLBK 1590WSFLBK 1590SFBK 1590WSFBK Black 4.35 3.24 1.73 1590SGASKET
1590B 1590WB 1590BFL 1590WBFL 1590BF 1590WBF Natural 4.43 2.38 1.22 1590BGASKET
1590BBK 1590WBBK 1590BFLBK 1590WBFLBK 1590BFBK 1590WBFBK Black 4.43 2.38 1.22 1590BGASKET
1590BCB Cobalt Blue 4.43 2.38 1.22 1590BGASKET
1590BGR Green 4.43 2.38 1.22 1590BGASKET
1590BLG Light Gray 4.43 2.38 1.22 1590BGASKET
1590BOR Orange 4.43 2.38 1.22 1590BGASKET
1590BPR Purple 4.43 2.38 1.22 1590BGASKET
1590BRD Red 4.43 2.38 1.22 1590BGASKET
1590BYL Yellow 4.43 2.38 1.22 1590BGASKET
1590B2 1590WB2 1590B2FL 1590WB2FL 1590B2F 1590WB2F Natural 4.43 2.38 1.48 1590BGASKET
1590B2BK 1590WB2BK 1590B2FLBK 1590WB2FLBK1590B2FBK 1590WB2FBK Black 4.43 2.38 1.48 1590BGASKET
1590B2CB Cobalt Blue 4.43 2.38 1.48 1590BGASKET
1590B2GR Green 4.43 2.38 1.48 1590BGASKET
1590B2LG Light Gray 4.43 2.38 1.48 1590BGASKET
1590B2OR Orange 4.43 2.38 1.48 1590BGASKET
1590B2PR Purple 4.43 2.38 1.48 1590BGASKET
1590B2RD Red 4.43 2.38 1.48 1590BGASKET
1590B2YL Yellow 4.43 2.38 1.48 1590BGASKET
1590BS 1590WBS 1590BSFL 1590WBSFL 1590BSF 1590WBSF Natural 4.41 2.38 1.65 1590BGASKET
1590BSBK 1590WBSBK 1590BSFLBK 1590WBSFLBK1590BSFBK 1590WBSFBK Black 4.41 2.38 1.65 1590BGASKET
1590BSCB Cobalt Blue 4.41 2.38 1.65 1590BGASKET
1590BSGR Green 4.41 2.38 1.65 1590BGASKET
1590BSLG Light Gray 4.41 2.38 1.65 1590BGASKET
1590BSOR Orange 4.41 2.38 1.65 1590BGASKET
1590BSPR Purple 4.41 2.38 1.65 1590BGASKET
1590BSRD Red 4.41 2.38 1.65 1590BGASKET
1590BSYL Yellow 4.41 2.38 1.65 1590BGASKET
1590B3 1590WB3 1590B3FL 1590WB3FL 1590B3F 1590WB3F Natural 4.57 3.03 1.48 1590B3GASKE
1590B3BK 1590WB3BK 1590B3FLBK 1590WB3FLBK1590B3FBK 1590WB3FBK Black 4.57 3.03 1.48 1590B3GASKE
1590B3CB Cobalt Blue 4.57 3.03 1.48 1590B3GASKE
1590B3GR Green 4.57 3.03 1.48 1590B3GASKE
1590B3LG Light Gray 4.57 3.03 1.48 1590B3GASKE
1590B3OR Orange 4.57 3.03 1.48 1590B3GASKE
1590B3PR Purple 4.57 3.03 1.48 1590B3GASKE
1590B3RD Red 4.57 3.03 1.48 1590B3GASKE
1590B3YL Yellow 4.57 3.03 1.48 1590B3GASKE
1590BB 1590WBB 1590BBFL 1590WBBFL 1590BBF 1590WBBF Natural 4.70 3.70 1.34 1590BBGASKE
1590BBBK 1590WBBBK 1590BBFLBK 1590WBBFLBK1590BBFBK 1590WBBFBK Black 4.70 3.70 1.34 1590BBGASKE
1590BBCB Cobalt Blue 4.70 3.70 1.34 1590BBGASKE
1590BBGR Green 4.70 3.70 1.34 1590BBGASKE
1590BBLG Light Gray 4.70 3.70 1.34 1590BBGASKE
1590BBOR Orange 4.70 3.70 1.34 1590BBGASKE
1590BBPR Purple 4.70 3.70 1.34 1590BBGASKE
1590BBRD Red 4.70 3.70 1.34 1590BBGASKE
3/5/2921 Diecast Aluminum Enclosures (1599 series) , Hammond Mfg. "a?“ https://www.hammfg.com/electronics/smallrcase/discast/lsgn A/B
8/6/2021
Diecast Aluminum Enclosures (1590 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/diecast/1590
4/6
1590BBYL Yellow 4.70 3.70 1.34 1590BBGASKE
1590BB2 1590WBB2 1590BB2FL 1590WBB2FL 1590BB2F 1590WBB2F Natural 4.70 3.70 1.49 1590BBGASKE
1590BB2BK 1590WBB2BK1590BB2FLBK1590WBB2FLBK1590BB2FBK 1590WBB2FBK Black 4.70 3.70 1.49 1590BBGASKE
1590BB2CB Cobalt Blue 4.70 3.70 1.49 1590BBGASKE
1590BB2GR Green 4.70 3.70 1.49 1590BBGASKE
1590BB2LG Light Gray 4.70 3.70 1.49 1590BBGASKE
1590BB2OR Orange 4.70 3.70 1.49 1590BBGASKE
1590BB2PR Purple 4.70 3.70 1.49 1590BBGASKE
1590BB2RD Red 4.70 3.70 1.49 1590BBGASKE
1590BB2YL Yellow 4.70 3.70 1.49 1590BBGASKE
1590BBS 1590WBBS 1590BBSFL 1590WBBSFL 1590BBSF 1590WBBSF Natural 4.70 3.70 1.66 1590BBGASKE
1590BBSBK 1590WBBSBK1590BBSFLBK1590WBBSFLBK1590BBSFBK 1590WBBSFBK Black 4.70 3.70 1.66 1590BBGASKE
1590BBSCB Cobalt Blue 4.70 3.70 1.66 1590BBGASKE
1590BBSGR Green 4.70 3.70 1.66 1590BBGASKE
1590BBSLG Light Gray 4.70 3.70 1.66 1590BBGASKE
1590BBSOR Orange 4.70 3.70 1.66 1590BBGASKE
1590BBSPR Purple 4.70 3.70 1.66 1590BBGASKE
1590BBSRD Red 4.70 3.70 1.66 1590BBGASKE
1590BBSYL Yellow 4.70 3.70 1.66 1590BBGASKE
1590Q 1590WQ 1590QFL 1590WQFL 1590QF 1590WQF Natural 4.72 4.72 1.34 1590QGASKET
1590QBK 1590WQBK 1590QFLBK 1590WQFLBK1590QFBK 1590WQFBK Black 4.72 4.72 1.34 1590QGASKET
1590U 1590WU 1590UFL 1590WUFL 1590UF 1590WUF Natural 4.72 4.72 2.31 1590QGASKET
1590UBK 1590WUBK 1590UFLBK 1590WUFLBK 1590UFBK 1590WUFBK Black 4.72 4.72 2.32 1590QGASKET
1590V 1590WV 1590VFL 1590WVFL 1590VF 1590WVF Natural 4.70 4.72 3.69 1590QGASKET
1590VBK 1590WVBK 1590VFLBK 1590WVFLBK 1590VFBK 1590WVFBK Black 4.70 4.72 3.69 1590QGASKET
1590C 1590WC 1590CFL 1590WCFL 1590CF 1590WCF Natural 4.70 3.70 2.22 1590BBGASKE
1590CBK 1590WCBK 1590CFLBK 1590WCFLBK 1590CFBK 1590WCFBK Black 4.70 3.70 2.22 1590BBGASKE
1590T 1590WT 1590TFL 1590WTFL 1590TF 1590WTF Natural 4.72 3.15 2.32 1590TGASKET
1590TBK 1590WTBK 1590TFLBK 1590WTFLBK 1590TFBK 1590WTFBK Black 4.72 3.15 2.32 1590TGASKET
1590CE 1590WCE Natural 4.74 3.95 2.54 1590CEGASKE
1590CEBK 1590WCEBK Black 4.74 3.95 2.54 1590CEGASKE
1590N1 1590WN1 1590N1FL 1590WN1FL 1590N1F 1590WN1F Natural 4.77 2.58 1.57 1590NGASKET
1590N1BK 1590WN1BK 1590N1FLBK 1590WN1FLBK1590N1FBK 1590WN1FBK Black 4.77 2.58 1.57 1590NGASKET
1590KK 1590WKK 1590KKFL 1590WKKFL 1590KKF 1590WKKF Natural 4.91 4.91 2.24 1590KGASKET
1590KKBK 1590WKKBK 1590KKFLBK 1590WKKFLBK1590KKFBK 1590WKKFBK Black 4.91 4.91 2.24 1590KGASKET
1590K 1590WK 1590KF 1590WKF Natural 4.92 4.92 3.11 1590KGASKET
1590KBK 1590WKBK 1590KFBK 1590WKFBK Black 4.92 4.92 3.11 1590KGASKET
1590J 1590WJ 1590JF 1590WJF Natural 5.71 3.74 1.93 1590JGASKET
1590JBK 1590WJBK 1590JFBK 1590WJFBK Black 5.71 3.74 1.93 1590JGASKET
1590XX 1590WXX 1590XXFL 1590WXXFL Natural 5.72 4.77 1.55 1590XGASKET
1590XXBK 1590WXXBK 1590XXFLBK 1590WXXFLBK Black 5.72 4.77 1.55 1590XGASKET
1590XXCB Cobalt Blue 5.72 4.77 1.55 1590XGASKET
1590XXGR Green 5.72 4.77 1.55 1590XGASKET
1590XXLG Light Gray 5.72 4.77 1.55 1590XGASKET
1590XXOR Orange 5.72 4.77 1.55 1590XGASKET
1590XXPR Purple 5.72 4.77 1.55 1590XGASKET
1590XXRD Red 5.72 4.77 1.55 1590XGASKET
1590XXYL Yellow 5.72 4.77 1.55 1590XGASKET
1590X 1590WX 1590XFL 1590WXFL Natural 5.72 4.77 2.22 1590XGASKET
1590XBK 1590WXBK 1590XFLBK 1590WXFLBK Black 5.72 4.77 2.22 1590XGASKET
1590P1 1590WP1 1590P1FL 1590WP1FL 1590P1F 1590WP1F Natural 6.02 3.27 1.98 1590PGASKET
1590P1BK 1590WP1BK 1590P1FLBK 1590WP1FLBK1590P1FBK 1590WP1FBK Black 6.02 3.27 1.98 1590PGASKET
1590D 1590WD 1590DFL 1590WDFL 1590DF 1590WDF Natural 7.39 4.70 2.20 1590EGASKET
1590DBK 1590WDBK 1590DFLBK 1590WDFLBK 1590DFBK 1590WDFBK Black 7.39 4.70 2.20 1590EGASKET
1590DD 1590WDD 1590DDFL 1590WDDFL 1590DDF 1590WDDF Natural 7.40 4.72 1.46 1590EGASKET
3/5/2921 Diecast Aluminum Enclosures (1599 series) - Hammond Mfg. https://www.hammfg.com/electronics/small-case/discast/lsga 5/6
8/6/2021
Diecast Aluminum Enclosures (1590 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/diecast/1590
5/6
1590DDBK 1590WDDBK 1590DDFLBK 1590WDDFLBK1590DDFBK 1590WDDFBK Black 7.40 4.72 1.46 1590EGASKET
1590E 1590WE 1590EFL 1590WEFL 1590EF 1590WEF Natural 7.40 4.72 3.23 1590EGASKET
1590EBK 1590WEBK 1590EFLBK 1590WEFLBK 1590EFBK 1590WEFBK Black 7.40 4.72 3.23 1590EGASKET
1590F 1590WF 1590FFL 1590WFFL 1590FF 1590WFF Natural 7.40 7.40 2.64 1590FGASKET
1590FBK 1590WFBK 1590FFLBK 1590WFFLBK 1590FFBK 1590WFFBK Black 7.40 7.40 2.64 1590FGASKET
1590R1 1590WR1 1590R1FL 1590WR1FL 1590R1F 1590WR1F Natural 7.55 4.39 2.40 1590RGASKET
1590R1BK 1590WR1BK 1590R1FLBK 1590WR1FLBK1590R1FBK 1590WR1FBK Black 7.55 4.39 2.40 1590RGASKET
1590DE 1590WDE Natural 7.88 4.73 2.53 1590DEGASKE
1590DEBK 1590WDEBK Black 7.88 4.73 2.53 1590DEGASKE
1590EE 1590WEE Natural 7.88 4.73 3.33 1590DEGASKE
1590EEBK 1590WEEBK Black 7.88 4.73 3.33 1590DEGASKE
1590BX2 1590WBX2 1590BX2FL 1590WBX2FL 1590BX2F 1590WBX2F Natural 10.00 2.76 1.36 1590BXGASKE
1590BX2BK 1590WBX2BK 1590BX2FLBK1590WBX2FLBK1590BX2FBK 1590WBX2FBK Black 10.00 2.76 1.36 1590BXGASKE
1590BX 1590WBX 1590BXFL 1590WBXFL 1590BXF 1590WBXF Natural 10.00 2.76 1.95 1590BXGASKE
1590BXBK 1590WBXBK 1590BXFLBK 1590WBXFLBK1590BXFBK 1590WBXFBK Black 10.00 2.76 1.95 1590BXGASKE
NOTE: Lid height is 0.16" (4 mm)
Replacement or Upgrade Hardware Packs
Philips Head Machine Screws (100 or 50-packs) Torx with Pin Tamper-Resistant Screws (50-packs)
Water Water-Tight Water Water-Tight Screwdriver
Size Natural Black Tight Black Natural Black Tight Black Bit
1590LLB 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590LB 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590H 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590Y 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590A 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590G 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590G2 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590S 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590B 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590B2 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590BS 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590B3 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590BB 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590BB2 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590BBS 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590Q 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590U 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590V 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590C 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590T 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590CE 1550MS100 1550MS100BK 1550WMS100 1550WMS100BK 1550MS50T 1550MS50TBK 1550WMS50T 1550WMS50TBK SCDRIVET15-2
1590N1 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590KK 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590K 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590J 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590XX 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590X 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590P1 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590DD 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590D 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590E 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590F 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590R1 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590DE 1550MS100 1550MS100BK 1550WMS100 1550WMS100BK 1550MS50T 1550MS50TBK 1550WMS50T 1550WMS50TBK SCDRIVET15-2
1590EE 1550MS100 1550MS100BK 1550WMS100 1550WMS100BK 1550MS50T 1550MS50TBK 1550WMS50T 1550WMS50TBK SCDRIVET15-2
3/5/2921 Diecast Aluminum Enclosures (1599 series) - Hammond Mfg. Data sub/est to change Without notice https://www.hammfg.com/electronics/small-case/diesast/lsga 6/6
8/6/2021
Diecast Aluminum Enclosures (1590 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/diecast/1590
6/6
Data subject to change without notice
Philips Head Machine Screws (100 or 50-packs) Torx with Pin Tamper-Resistant Screws (50-packs)
Water Water-Tight Water Water-Tight Screwdriver
Size Natural Black Tight Black Natural Black Tight Black Bit
1590BX2 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
1590BX 1590MS100 1590MS50BK 1590WMS100 1590WMS100BK 1590MS50T 1590MS50TBK 1590WMS50T 1590WMS50TBK SCDRIVET10-2
© 2021. Hammond Manufacturing Ltd. All rights reserved.