Vishay General Semiconductor - Diodes Division 的 SM15T (E,HE) Series 规格书
an Mam
ww shaycom/doc 99912
‘“ ‘7 ”(u-HAXF
®
Ra H S
coMmAm
HALOGEN
FREE
on: D\UdesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom
www wshay.com/doc791000
SM15T Series
www.vishay.com Vishay General Semiconductor
Revision: 19-Apr-2021 1Document Number: 88380
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount TRANSZORB® Transient Voltage Suppressors
LINKS TO ADDITIONAL RESOURCES
DEVICES FOR BIDIRECTION APPLICATIONS
For bidirectional devices use CA suffix (e.g. SM15T12CA).
Electrical characteristics apply in both directions.
APPLICATION NOTES
A 1500 W (SMC) device is normally selected when the threat
of transients is from lightning induced transients, conducted
via external leads or I/O lines. It is also used to protect
against switching transients induced by large coils or
industrial motors. Source impedance at component level in
a system is usually high enough to limit the current within the
peak pulse current (IPP) rating of this series. In an overstress
condition, the failure mode is a short circuit.
FEATURES
• Low profile package
• Ideal for automated placement
• Glass passivated chip junction
• Available in unidirectional and bidirectional
• 1500 W peak pulse power capability with a
10/1000 μs waveform
• Excellent clamping capability
• Low inductance
• Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
• AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, automotive, and telecommunication.
MECHANICAL DATA
Case: SMC (DO-214AB)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant and commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: for unidirectional types the band denotes cathode
end, no marking on bidirectional types
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Mounted on 0.31" x 0.31" (8.0 mm x 8.0 mm) copper pads to each terminal
PRIMARY CHARACTERISTICS
VWM 5.8 V to 188 V
VBR unidirectional 6.8 V to 220 V
VBR bidirectional 6.8 V to 220 V
PPPM 1500 W
PD6.5 W
IFSM (uni-directional only) 200 A
TJ max. 150 °C
Polarity Unidirectional, bidirectional
Package SMC (DO-214AB)
SMC (DO-214AB)
Cathode
(unidirectional) (bidirectional)
Anode
3
3
3
D
D
D
3
D
3D Models
Available
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak power dissipation with a 10/1000 μs waveform (1)(2) (fig. 1) PPPM 1500 W
Peak pulse current with a 10/1000 μs waveform (1) (fig. 3) IPPM See next table A
Power dissipation on infinite heatsink at TA = 50 °C PD6.5 W
Peak forward surge current 10 ms single half sine-wave uni-directional only (2) IFSM 200 A
Operating junction and storage temperature range TJ, TSTG -65 to +150 °C
VISHAY.
an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEurogeQH/wshay com
www wshay,com/doc791000
SM15T Series
www.vishay.com Vishay General Semiconductor
Revision: 19-Apr-2021 2Document Number: 88380
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) For bidirectional devices add suffix “CA” instead of “A”
(2) VBR measured after IT applied for 300 μs square wave pulse
(3) For bi-polar devices with VRM = 10 V or under, the IRM limit is doubled
Note
(1) Mounted on minimum recommended pad layout
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
TYPE (1)
DEVICE
MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (2)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VRM
(V)
LEAKAGE
CURRENT
IRM AT VRM
ID (3)
(μA)
CLAMPING
VOLTAGE
VC AT IPPM
(10/1000 μs)
CLAMPING
VOLTAGE
VC AT IPPM
(8/20 μs)
αT
MAX.
10-4/°C
UNI BI MIN. MAX. (V) (A) (V) (A)
SM15T6V8A GDE7 GDE7 6.45 7.14 10 5.80 1000 10.5 143 13.4 746 5.7
SM15T7V5A GDK7 BDK7 7.13 7.88 10 6.40 500 11.3 132 14.5 690 6.1
SM15T10A GDT7 BDT7 9.50 10.5 1.0 8.55 10 14.5 103 18.6 538 7.3
SM15T12A GDX7 BDX7 11.4 12.6 1.0 10.2 5.0 16.7 90.0 21.7 461 7.8
SM15T15A GEG7 GEG7 14.3 15.8 1.0 12.8 1.0 21.2 71.0 27.2 368 8.4
SM15T18A GEM7 BEM7 17.1 18.9 1.0 15.3 1.0 25.2 59.5 32.5 308 8.8
SM15T22A GET7 BET7 20.9 23.1 1.0 18.8 1.0 30.6 49.0 39.3 254 9.2
SM15T24A GEV7 GEV7 22.8 25.2 1.0 20.5 1.0 33.2 45.0 42.8 234 9.4
SM15T27A GEX7 BEX7 25.7 28.4 1.0 23.1 1.0 37.5 40.0 48.3 207 9.6
SM15T30A GFE7 BFE7 28.5 31.5 1.0 25.6 1.0 41.5 36.0 53.5 187 9.7
SM15T33A GFG7 GFG7 31.4 34.7 1.0 28.2 1.0 45.7 33.0 59.0 169 9.8
SM15T36A GFK7 BFK7 34.2 37.8 1.0 30.8 1.0 49.9 30.0 64.3 156 9.9
SM15T39A GFM7 BFM7 37.1 41.0 1.0 33.3 1.0 53.9 28.0 69.7 143 10.0
SM15T68A GGG7 GGG7 64.6 71.4 1.0 58.1 1.0 92.0 16.3 121 83 10.4
SM15T100A GGV7 GGV7 95.0 105 1.0 85.5 1.0 137 11.0 178 56 10.6
SM15T150A GHK7 GHK7 143 158 1.0 128 1.0 207 7.20 265 38 10.8
SM15T200A GHR7 GHR7 190 210 1.0 171 1.0 274 5.50 353 28 10.8
SM15T220A GHR8 GHR8 209 231 1.0 188 1.0 328 4.60 388 26 10.8
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Typical thermal resistance, junction to ambient air (1) RθJA 75 °C/ W
Typical thermal resistance, junction to lead RθJL 15
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SM15T10A-E3/57T 0.211 57T 850 7" diameter plastic tape and reel
SM15T10A-M3/57T
SM15T10A-E3/9AT 0.211 9AT 3500 13" diameter plastic tape and reel
SM15T10A-M3/9AT
SM15T10AHE3_A/H (1)
0.211 H 850 7" diameter plastic tape and reel
SM15T10AHM3_A/H (1)
SM15T10AHE3_A/I (1)
0.211 I 3500 13" diameter plastic tape and reel
SM15T10AHM3_A/I (1)
VISHAY.
mo
Hawvamer
\
pm 2
m moo
asaeme
an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEuroge®wshay com
www wshay,com/doc791000
SM15T Series
www.vishay.com Vishay General Semiconductor
Revision: 19-Apr-2021 3Document Number: 88380
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance Uni-Directional
Fig. 5 - Typical Transient Thermal Impedance
Fig. 6 - Maximum Non-Repetitive Forward Surge Current
Unidirectional Use Only
0.1
1
10
100
P
PPM
- Peak Pulse Power (kW)
td - Pulse Width (s)
0.31 x 0.31" (8.0 x 8.0 mm)
Copper Pad Areas
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
0 25 50 75 100
100
75
50
25
0
125 150 175 200
TJ - Initial Temperature (°C)
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
0
50
100
150
t
r
= 10 µs
Peak Value
IPPM
Half Value -
IPPM
I
PP
2
t
d
10/1000 µs Waveform
as defined by R.E.A.
01.0 2.0 3.0 4.0
t - Time (ms)
I
PPM
- Peak Pulse Current, % I
RSM
T
J
= 25 °C
Pulse Width (t
d
)
is defined as the Point
where the Peak Current
decays to 50 % of I
PPM
10
100
1000
10 000
20 000
101 100 400
Uni-Directional
Bi-Directional
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
Measured at
Zero Bias
V
R
, Measured at
Stand-Off
Voltage, V
WM
C
J
- Junction Capacitance (pF)
V
WM
- Reverse Stand-Off Voltage (V)
0.1
1.0
10
100
0.001 0.01 0.1 10 1 100 1000
t - Pulse Duration
(
s
)
Transient Thermal Impedance (°C/W)
1
10
100
10
100
200
TJ = TJ max.
8.3 ms Single Half Sine-Wave
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
VISHAY.
“my $
\ +
n 012 mm)
n “Mm BF + *
T
fl u ans \0 21
a m (a m
on: D\odesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom
www wshay.com/doc791000
SM15T Series
www.vishay.com Vishay General Semiconductor
Revision: 19-Apr-2021 4Document Number: 88380
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.260 (6.60)
0.280 (7.11)
0.006 (0.152)
0.012 (0.305)
0.030 (0.76)
0.060 (1.52)
0.008 (0.2)
0.305 (7.75)
0.320 (8.13)
0.220 (5.59)
0.246 (6.22)
0.079 (2.06)
0.103 (2.62)
0.114 (2.90)
0.126 (3.20)
Cathode Band
SMC (DO-214AB)
0.320 REF.
Mounting Pad Layout
0 (0)
0.185 (4.69)
MAX.
0.126 (3.20)
MIN.
0.060 (1.52)
MIN.
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED