Protektive Pak 的 37700-03 规格书
PBUTEKTII/E PAK
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
37700
DATE:
August
2020
Black Cushion Grade Static Dissipative Foam
© 2020 DESCO INDUSTRIES INC
Employee Owned
Description:
Protektive Pak’s Cushion Grade Static Dissipative Foam is a non-abrasive,
closed-cell cross-linked Polyethylene Foam Compounded for Permanent ESD Control
Properties. The ESD protective properties will not degrade; the foam is designed not
to flake, slough, or contaminate products, and is amine free. The foam will electrically
couple to a grounded ESD worksurface when placed on the worksurface. There is no
need for a separate ground cord for the foam when used in this fashion. The 1.9 lb/ft
density provides cushioning protecting products from shock physical damage.
Specifications:
Property Test Method Results
Density ASTM D3575-91 1.9 lb/ft3
Surface Resistance ANSI/ESD S4.1 1 x 104 to < 1 x 1011 ohms
Corrosivity TS 1021BA (UK MOD) Pass
Water Extract TS 1021BA (UK MOD) Pass
Total Chlorine TS 1021BA (UK MOD) Pass
Recommended Operating
Temperature Range Internal +200°F to -95°F
Tear Strength ASTM D3575-91 14 lbf/in
Tensile Strength ASTM D2575-91 44 psi
Item Thickness* Size (in.)*
37700 1/8" 40 x 75
37701 1/4" 40 x 75
37702 3/8" 40 x 75
37703 1/2" 40 x 75
Consistent with ESD S541 section A.3 “Dissipative Material for Intimate
Contact, To avoid rapid discharge to sensitive items, dissipative materials
should be used as the layer of packaging that contacts the item.”
ESD Handbook TR20.20 paragraph 5.3.1.7 Electrical Considerations
“[RTG is] The most important functional consideration for worksurfaces. This
establishes the resistance of the primary path to ground for items, placed on
the surface. When worksurface materials are being selected, consideration
should be given to possible Charged Device Model (CDM) damage to
ESD sensitive products. If CDM damage is a concern then setting a lower
resistance limit for the worksurface should be considered. Typically, the lower
limit for these types of worksurfaces is 1 x 106 ohms.”
*Dimensions are nominal; thickness is ± 1/16"
Specifications and procedures subject to change without notice
Unless specified tolerance ± 10%
Made in the
United States of America