Desco 的 09700,50,80,82 规格书
Banana Plug p g
"anal-ennui O]
D E S C
ESP stifle Control Products
Banana Plug Adapters
L44“
(moo
P 0gp PP
te
EMail Address: Password: Forgot Me
?
Remember me
Go Regist
e
Home Promotions Products Technical Services Sales Reps &
Distributors
ESD
Information
On-Line Catalog SEARCH | CATALOG HOME
Banana Plug Adapters Features and Benefits:
zAll adapters designed to accept
standard banana plug
zMade in America
NOTE:
Per ESD 6.1 "Provisions may be made to include a resistor where it may be required for a purpose
other than ESD."
P/N Description
09700 Alligator Clip
09750 Large Clip with Banana Jack 10-32 x 1/2" threaded hole accepts standard banana plug or 10-
32 thread
09780 Ring Terminal Banana Jack
09782 Stacking Snap Banana Jack, 10mm Snap and 10mm Socket
Pa
g
e 1 of 2Banana Plu
g
Ada
p
ters
12/02/2006htt
p
://www.desco.com/catalo
g
/
p
roduct.as
p
?
p
rod=286
Banana Plug
P
0gp
PP
m
ESD Handbook TR 20.20 paragraph 5.1.3 Basic Grounding Requirements
"The first step in ensuring that everything in an EPA is at the same electrical potential is to ground all
conductive components of the work area (worksurfaces, people, equipment, etc.) to the same electrical
ground point. This point is called the common point ground. The next step in completing the ground
circuit is to connect the common point ground to the equipment ground (third wire, green)"
One Megohm resistor is required in wrist straps, however, the recommended practice is hard ground
per ANSI/EOS/ESD S6.1 that is no resistor between the common point ground terminal and a
worksurface, floor mat, or shelving. Per ANSI/ESD S20.20 Table 1 Grounding System Technical
Requirement, the Recommended Range is less than 1 ohm AC impedance.
West Coast: 3651 Walnut Ave., Chino, CA 91710
Phone: (909) 627-8178 Fax: (909) 627-7449
East Coast: 90 Hudson Road, Canton, MA 0
2
Phone: (781) 821-8370 Fax: (781) 575-017
Home Promotions Products Technical Services Contact ESD Information
Copyright © 2006 Desco Industries, Inc. All Rights Reserved
Pa
g
e 2 of 2Banana Plu
g
Ada
p
ters
12/02/2006htt
p
://www.desco.com/catalo
g
/
p
roduct.as
p
?
p
rod=286