Desco 的 101xx,102xx,103xx 规格书
DATE:
July
2013
© 2013 DESCO INDUSTRIES INC.
Employee Owned
MICASTAT
DRAWING 10200
Electrical Properties:
Because the electrical properties of many high pressure laminates have some degree of humidity dependence, all high pressure laminate materials
should be carefully tested for adequate performance at low humidity prior to selection and installation.
Property Value Test Method
Rtg: < 1 x 109 ohms ANSI/ESD S4.1 and ESD TR53
RVOL: < 1 x 108 ohms ASTM-D257
Charge Decay: <0.009 seconds FTMS-101C, Method 4046
Measured at 50% and 12% relative humidity. Test reports available upon request.
Specifications:
Construction: High pressure thermoset amino resin laminate
Thickness: Nominal 0.038" (0.96mm)
Colors:* Beige, Blue, White, Grey
Top: Non-glare matte finish.
Radius: 1.5" radius corner
Surface: Top - non-glare matte finish
Post Forming: 5/8" radius, NEMA LD 3.14
Weight: 0.31 lbs/sq ft (0.151 grams/cm2)
Abrasion Resistance: Exceeds NEMA LD 3-3.01 Standards
Chemical Resistance: Unaffected by most solvents
Heat Resistance: NEMA LD 3-3.06, 160°F (71°C) continuous
*Color and texture may vary between lots and mills.
Grounding: This material must be properly grounded for optimum electrical performance. See Tech Bulletin TB-2000 for mat grounding instructions.
Cleaning: For optimum electrical performance, surface must be cleaned regularly using an ESD mat cleaner. We suggest using our Reztore Surface & Mat
Cleaner. Do not use cleaners with silicone. Silicone buildup will create an insulative film on the surface.
Disclaimer:
All statements, technical data, and recommendations
contained herein are based upon tests we believe to be
reliable. However, the accuracy or completeness thereof
is not guaranteed. The proper and correct applications
of products and data is the responsibility of the user.
Statements or recommendations not contained herein
shall have no force or effect unless embodied in a
written agreement signed by authorized officers of Desco
Industries, Inc.
Description:
Micastat® is a static dissipative high pressure thermoset amino resin laminate. It is designed to provide a path to ground and eliminate static
charge generation when used as a worksurface. The surface resistance (<1 x 109 ohms Rtg) meets ANSI/ESD S20.20 worksurface required
limit for contact with ESD susceptible items. The conductive layer of Micastat® laminate is a uniform conductive layer that creates a consistent
path-to-ground. Micastat® resists hot solder, most solvents and exceeds NEMA standards for wear resistance.
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
RoHS 2 and REACH Statement
None of the RoHS 2 restricted materials or REACH
substances of very high concern are intentionally
added in manufacturing this product. Ref: European
Union Directive 2011/65/EU and Regulation (EC) No.
1907/2006/CE.
Limited Lifetime Warranty:
Desco warrants for one year that Micastat® dissipative
laminate products will be free of defects in materials
and workman ship and will guarantee dissipative
/ conductive laminate properties for the life of the
product. Damage to laminate caused by misuse of
any kind, including using inappropriate cleaners is not
covered by Desco Limited Warranty.
Common Point
Ground 09826
3/8" Female
Snap Installed
Mat Kit
Micastat® Mat Kits - Item Numbers
Grounding Hardware Included
Special sizes available upon request.
Bottom -- Double sided tape to attach.
Color
Beige
Blue
Grey
24" x 36"**
10310
10344
10342
24" x 48"**
10350
10384
10382
Micastat® Sheet
Size***
30" x 10'
30" x 12'
36" x 8'
36" x 10'
36" x 12'
48" x 8'
48" x 12'
60" x 12'
Blue
10180
10181
10182
10183
10184
10185
10187
10190
Beige
10200
10202
10203
10204
10206
10208
10212
10215
White
10240
10242
10243
10244
10246
10248
10252
10255
Grey
10290
10291
10292
10293
10294
10295
10297
10300
Special sizes available upon request.
Grounding hardware not included.
Micastat® Ground Kits 14246 &
14244 are recommended.
Micastat® Sheets - Item Numbers
Micastat® Dissipative Laminate
**Tolerance for Kits Only:
Width ± 0.250"
Length ± 0.250"
Thickness ±10%
Matting materials have a tendency to shrink slightly when
first unrolled. In applications where length is critical, allow the
material to relax for at least 4 hours before cutting to size.
Using care, always trim with a sharp knife or razor blade.
Specifications and procedures subject to change without notice.
***Tolerance for Sheets Only:
Published Sheet sizes are oversized typically by ¾" to
1.0" in both width and length directions
Published Dimensions are ± 0.250"
Beige, Blue, White, Grey