10-00247 Spec Sheet 规格书
.925
$2.5
1 1 :050
1830 :50
(2)3.7
“WHERE?
C]?
I—%
TENSILITY
©fl
A B C
3 21 4
40 ±5 11 ±0.50
1830 ±50
24 ±1
10 ±2 (tinned x 3)
3.7
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00110 Connector, stereo plug, 2.5xL19 mm, brass nickel plated 1
2 30-00005 Wire, 2C BC, 24 AWG, 300V, 80C, 3.7 mm, shielded, PVC, 76A 1
3 24-00099 Overmold, PVC, black 1
4 Heat Shrink Heat shrink tube, Ø2.0, 30±2 mm, 105°C, black 1
Wiring diagram
50-00110 Wire Color
ARed
BBlack
CShield
0.5 mm
web
stripped tinned 24 AWG, 30-00005 wire, shielded
Part number:
5421
Sheet 1 of 1
Size:Description:
1:1
0.05 mm
X.X:
intermittent
Date: Description:
tensility.com
Function test: no open, no short circuit, no
and wire information
8/31/2011
Revision:
Scale:
Verified:
2/10/2017 Updated notes
ARe-issued CUI spec by Tensility
Prepared:
053-0277R (CA-2203)
1/19/2009
A1
A2
Updated description, connector,
0.3 mm
X.XX:
Notes:
3
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 2.5 mm 50-00110 stereo plug to A
2.5
7.5
RoHS compliant
GL
Digitally signed by GL
Date: 2017.02.10
16:51:37 -08'00'
PS
Digitally signed by PS
Date: 2017.02.13 14:45:18
-08'00'