Sensata-Crydom 的 MCS Series 规格书
mum“:
ZMWrms
m) Vrms
DataSheet
Control Relays
Do not forget to visit us at:
www.crydom.com
Copyright © 2017 Crydom Inc. Specifications subject to change without notice.
MCS Series
• Microprocessor based soft-start / soft-stop controller
• Ratings from 25A to 90A @ 48-530 VAC
• Low-voltage, current, or potentiometer control
• Output status indicator
• Adjustable ramp rates
PRODUCT SELECTION
Line Voltage
120 Vrms
90 A25 A 50 A
MCST1225
240 Vrms MCST2490
MCST2450
MCST1290
MCST1250
480 Vrms MCST4890
MCST4850MCST4825
MCST2425
AVAILABLE OPTIONS
Required for valid part number
For options only and not required for valid part number
Series
Analog Input
A: 0-5 VDC
B: 0-7 VDC
C: 0-10 VDC
D: 4-20 mA
E: Potentiometer
Line Voltage
12: 90-140 Vrms
24: 180-280 Vrms
48: 300-530 Vrms
Rated Current
25: 25 Amps
50: 50 Amps
90: 90 Amps
MC 24 25 C
Ramp Time On/Off
S: 100ms-1 sec
M: 1 sec.-10 sec
S
Product Type
ST: Soft Start
SP: Soft Stop
SS: Soft Start/Stop
ST
OUTPUT SPECIFICATIONS (current)
Description 50 A
Maximum Load Current [Arms] 50
Minimum Load Current [mArms] 150
Maximum Surge Current (16.6ms) [Apk] 625
Maximum On-State Voltage Drop @ Rated Current [Vpk] 1.6
Maximum I² t for Fusing (8.3 msec) [A²sec] 1620
25 A
25
150
250
1.6
Thermal Resistance Junction to Case (Rjc) [°C/W] 0.63
1.02
260
OUTPUT SPECIFICATIONS (voltage)
Description 240 VAC
Operating Voltage (47-63Hz) [Vrms] 180-280
Transient Overvoltage [Vpk] 600
Maximum Off-State Leakage Current @ Rated Voltage [mArms] 7
Minimum Off-State dv/dt @ Maximum Rated Voltage [V/μsec] 200
480 VAC
300-530
1200
12
200
120 VAC
48-140
400
5
200
90 A
90
150
1200
1.6
0.28
6000
crydom'
anm VgRage Range wnm
\nputCurrentfiange [mA] [Pu
Nnmmzl \npnumpedance [Dhms] [P3]
anm Must Upevatz Vgnage “an“[vucnm]
anm Must RE‘ezsz Vgnage “an“ [vncnpa]
anm \npm Cunem [nmnPa]
PLV Range Uplmn A [vncnm]
PLV Range Uplmn a [vncnm]
PLV Range Uplmn c [vucnw] 24a
PLV Range Uplmn u [vncnm]
Nnmmzl \npnumpedance Dmmn A,B‘E[nhms][P4]
Nnmmzl \npnumpedance Dmmn u [gnmslml 2m
\nma‘ Lngm Supp‘ Du HasR ance
Lean Venage Mnasnng/ Lean Dpzn (w/cnntml dwsah‘ed}
Lean Venage Mnasnng/ Lean Dpzn (w/cnntml shamed)
Ramnrnme (Sen Stzflupnn P3 Enzh‘zd)
Ramnrnme (Sen Stzflupnn P3 unsamem Bngme Uff
UquuIUN (Nemau Stzady Dpzrzlmn) Dn
Mlmmum PewerFamrIwnR Maxmmm Lead) 05
mm Vnns
IU‘Uhms
m pF
720m anus
rum nsnc
an mash}
TRennauy cnnducuvz Epu
Smewa and Szdd‘e manna Furmshed, Unmanned
Barney Smp ScrewTErmmz‘s
an
' Sensata
Tuhnoluglcs
DataSheet
Control Relays
Do not forget to visit us at:
www.crydom.com
Copyright © 2017 Crydom Inc. Specifications subject to change without notice.
INPUT SPECIFICATIONS (1)
Description
Control Voltage Range (VDC)
Input Current Range [mA] [P1]
Nominal Input Impedance [Ohms] [P3]
Control Must Operate Voltage "On"[VDC][P3]
Control Must Release Voltage "Off" [VDC][P3]
Control Input Current [mA][P3]
PLV Range Option A [VDC][P4]
PLV Range Option B [VDC][P4]
PLV Range Option C [VDC][P4]
DC Control
8-32
28-30
30K
5-32
0-4
0-2.6
0.5-5
1.25-7
2-10
PLV Range Option D [VDC][P4]
Nominal Input Impedance Option A,B,C[ohms][P4]
Nominal Input Impedance Option D [ohms][P4]
4-20
20K
220
0.5
4000 Vrms
109 Ohms
10 pF
-20 to 80°C
-40 to 125 °C
3.0 oz (86.5g)
Thermally conductive Epoxy
Screws and Saddle Clamps Furnished, Unmounted
Barrier Strip Screw Terminals
Flash Once
Flash Once Intermittenly
Off
Off to Bright
Bright to Off
On
(1) Voltages are reference to GND (Ground = 0 VDC) P2
GENERAL NOTES
OUTPUT STATUS FUNCTIONS
Conditions
Initial Logic Supply On
Load Voltage Missing / Load Open (w/control disabled)
Load Voltage Missing / Load Open (w/control enabled)
Ramp Time (Soft Start upon P3 Enabled)
Ramp Time (Soft Start upon P3 Disabled)
Output ON (Normally Steady Operation)
GENERAL SPECIFICATIONS
ParametersDescription
Minimum Power Factor (with Maximum Load)
Dielectric Strength, Input/Output/Base (50/60Hz)
Minimum Insulation Resistance (@ 500 VDC)
Maximum Capacitance, Input/Output
Ambient Storage Temperature Range
Ambient Operating Temperature Range
Weight (typical)
Terminals-Power
Encapsulation
Terminals-Control
8-32 Screws -20 in. lbs.(Screws dry without grase)
Input Connections via Screw Type Barrier Strip
Recommended Terminal Screw Torque Range:
THERMAL DERATE INFORMATION
0
10
15
5
20
25
30 95
100
110
120
5 10 15 20 25 20 40 60 80
25A
Power Dissipation
Load Current (Amps) Max Ambient Temp. (ºC)
NO HEATSINK
3˚C/W
2˚C/W
1˚C/W
Base Plate Temp (˚C)
0
20
40
60
95
100
110
120
10 20 30 40 50 20 40 60 80
50A
Power Dissipation
Base Plate Temp (˚C)
Load Current (Amps) Max Ambient Temp. (ºC)
2˚C/W
1˚C/W .5˚C/W
NO HEATSINK
1.5˚C/W
0
40
80
120 90
100
110
120
20 40 60 80 0 20 40 60 80
90A
Power Dissipation
Base Plate Temp (˚C)
Load Current (Amps) Max Ambient Temp. (ºC)
1˚C/W
.5˚C/W .4˚C/W
.2˚C/W
Crydom“
P V “E1 F‘ a: ‘i‘
W ,7 9999 t w
'- -!
crydom
l'l
N
9‘:
i
9% d
C€ \fius
DataSheet
Control Relays
Do not forget to visit us at:
www.crydom.com
Copyright © 2017 Crydom Inc. Specifications subject to change without notice.
UL E116949
AGENCY APPROVALS
Rev. 050311
Agency Approvals
MECHANICAL SPECIFICATIONS
RAMP TIME IN SECONDS
Tolerances: ±0.02 in / 0.5 mm
All dimensions are in: inches [millimeters]
OUTPUT
STATUS
P1 8-32Vdc (+)
P2 Ground (-)
P3 ON/OFF Control
P4 0-5V, 0-7V, 0-10V, 4-20mA
Note: P2 is also 4-20mA return
OUTPUT
AC
P1
10K - 50K
For A,B or C Option
P4
P2
1/L1 2/T1
+
+
Analog Input OPTIONS: A, B, C, D Analog Input OPTIONS: E (Internal Potentiometer)
1.87
[47.5]
2.30
[58.4]
OUTPUT
1/L1 2/T1
OUTPUT
STATUS
P4
P3
P2
P1
1.80
(45.7)
1.10
(27.9)
.78
(19.8)
.45
(11.4)
BASE PLATE
.125(3.2)
MOUNTING
HOLE/SLOT
0.17 (4.3) DIA. 8-32 TERMINAL
(2 PLACES)
1.87
[47.5]
2.30
[58.4]
OUTPUT
1/L1 2/T1
OUTPUT
STATUS P3
P2
P1
1.80
(45.7)
1.10
(27.9)
.78
(19.8)
.45
(11.4)
BASE PLATE
.125(3.2)
MOUNTING
HOLE/SLOT
0.17 (4.3) DIA. 8-32 TERMINAL
(2 PLACES)
Option A 5Vdc Option B 7Vdc Option C 10Vdc
00
0.4
0.5
0.6
0.7
0.2
0.3
0.1
0.8
0.9
1.0
1.1
2 4 6 8 10 12
Option S (1 sec)
Ramp Time in Seconds
Analog Input Voltage P4
00
4
5
6
7
2
3
1
8
9
0
11
2 4 6 8 10 12
Option M (10 sec)
Ramp Time in Seconds
Analog Input Voltage P4
00
0.4
0.5
0.6
0.7
0.2
0.3
0.1
0.8
0.9
1.0
1.1
4 8 12 16 20
LoadVoltage
100%
0% Ramp time
Soft Start
Option S (1 sec)
Ramp Time in Seconds
Analog Input Current P4
Option D 4-20mA
00
4
5
6
7
2
3
1
8
9
0
11
4 8 12 16 20
Option M (10 sec)
Ramp Time in Seconds
Analog Input Current P4
Option D 4-20mA
LoadVoltage
100%
0% Ramp time
Soft Stop
LoadVoltage
100%
0% Ramp timeRamp time
Soft Start/Stop
crydom‘
DataSheet
Control Relays
Do not forget to visit us at:
www.crydom.com
Copyright © 2017 Crydom Inc. Specifications subject to change without notice.
DANGER / PELIGRO / DANGER /GEFAHR / PERICOLO / 危险
HAZARD OF
ELECTRIC
SHOCK,
EXPLOSION,
OR ARC FLASH.
•Disconnect all
power before
installing or
working with
this equipment.
•Verify all
connections
and replace all
covers before
turning on
power.
Failure to follow
these
instructions will
result in death
or serious injury.
RIESGO DE
DESCARGA
ELECTRICA O
EXPLOSION.
•Desconectar
todos los
suministros de
energia a este
equipo antes
de trabajar
con este equipo.
•Verificar todas
las conexiones
y colocar todas
las tapas antes
de energizer
el equipo.
El
incumplimiento
de estas
instrucciones
puede provocar
la muerte o
lesiones serias.
RISQUE DE
DESCHARGE
ELECTRIQUE
OU EXPLOSION
•Eteindre
toutes les
sources
d'énergie de
cet appareil
avant de
travailler
dessus de cet
appareil
•Vérifier tous
connections, et
remettre tous
couverts en
olace avant de
mettre sous
De non-suivi de
ces instructions
provoquera la
mort ou des
lésions sérieuses
sérieuses.
GEFAHR EINES
ELEKTRISCHE
N SCHLAGES
ODER EINER
EXPLOSION.
•Stellen Sie
jeglichen
Strom ab, der
dieses Gerät
versorgt, bevor
Sie an dem
Gerät Arbeiten
durchführen
•Vor dem
Drehen auf
Energie alle
Anschlüsse
überprüfen
und alle
Abdeckungen
ersetzen.
Unterlassung
dieser
Anweisungen
können zum
Tode oder zu
schweren
Verletzungen
führen.
存在电击、
爆炸或电弧
闪烁危险
•
在操作此设
备之前请先
关闭电源。
若不遵守这些说明,
可能会导致严重的
人身伤害甚至死亡。
WARNING / AVERTISSEMENT / WARNUNG /ADVERTENCIA / AVVERTENZA / 警告
RISK OF MATERIAL DAMAGE AND HOT
ENCLOSURE
• The product's side panels may be hot, allow
the product to cool before touching.
• Follow proper mounting instructions including
torque values.
• Do not allow liquids or foreign objects to enter
this product.
Failure to follow these instructions can result in
serious injury, or equipment damage.
RISQUE DE DOMMAGE MATERIEL ET DE
SURCHAUFFE DU BOITIER
• Les panneaux latéraux du produit peuvent être
chauds. Laisser le produit refroidir avant de le
toucher.
• Respecter les consignes de montage, et
notamment les couples de serrage.
• Ne pas laisser pénétrer de liquide ni de corps
étrangers à l'intérieur du produit.
Le non-respect de cette directive peut entraîner,
des lésions corporelles graves ou des
dommages matériels.
Die Nichtbeachtung dieser Anweisung kann
Körperverletzung oder Materialschäden
zur Folge haben.
GEFAHR VON MATERIALSCHÄDEN UND
GEHÄUSEERHITZUNG
• Die Seitenwände können heiß sein. Lassen Sie
das Produkt abkühlen, bevor Sie es berühren.
• Beachten Sie die Montageanweisungen,
• Führen Sie keine Flüssigkeiten oder
Fremdkörper in das Produkt ein.
Si no se respetan estas precauciones pueden
producirse graves lesiones, daños materiales.
RIESGO DE DAÑOS MATERIALES Y DE
SOBRECALENTAMIENTO DE LA UNIDAD
• Los paneles laterales del producto pueden
estar calientes. Esperar que el producto se
enfríe antes de tocarlo.
• Respetar las instrucciones de montaje, y en
particular los pares de apretado.
• No dejar que penetren líquidos o cuerpos
extraños en el producto.
如不能正确执行这些操作说明,
极有可能造成严重人体伤害或者设备的损坏。
材料损坏和高温外壳的危险性
• 产品的一侧面板可能很热,在其冷却前请
不要触碰。
• 遵照正确的安装说明,包括扭矩值。
• 请勿让液体及其他异物进入本产品。
RISCHIO DI
SCOSSA
ELETTRICA O
DELL’ESPLOSIONE.
•Spenga tutta
l'alimentazione
che fornisce
questa
apparecchiatura
prima di lavorare
a questa
apparecchiatura
•Verificare tutti
i collegamenti
e sostituire
tutte le coperture
prima
dell’accensione
L'omissione di
queste istruzioni
provocherà la
morte o
lesioni serie
La mancata osservanza di questa precauzione può
causare gravi rischi per l'incolumità personale o
danni alle apparecchiature.
RISCHIO DI DANNI MATERIALI E D'INVOLUCRO
CALDO
• I pannelli laterali dell'apparecchio possono
scottare; lasciar quindi raffreddare il prodotto
prima di toccarlo.
• Seguire le istruzioni di montaggio corrette.
• Non far entrare liquidi o oggetti estranei in questo
apparecchio.
crydom‘
X 0 0 0 O O
X 0 O O O O
X 0 O O O O
X 0 O O 0 O
DataSheet
Control Relays
Do not forget to visit us at:
www.crydom.com
Copyright © 2017 Crydom Inc. Specifications subject to change without notice.
ANNEX - ENVIROMENTAL INFORMATION
The environmental information disclosed in this annex including the EIP Pollution logo are in compliance with People’s Republic of China
Electronic Industry Standard SJ/T11364 – 2006, Marking for Control of Pollution Caused by Electronic Information Products.
Part
Name
Toxic or hazardous Substance and Elements
Lead Mercury Cadmium Hexavalent Polybrominated Polybrominated
(Pb) (Hg) (Cd) Chromium
(Cr (VI))
biphenyls
(PBB)
diphenyl ethers
(PBDE)
Semiconductor die
Solder
附件 - 环保信息
此附件所标示的包括电子信息产品污染图标的环保信息符合中华人民共和国电子行业标准 SJ/T11364 - 2006,
电子信息产品污染控制标识要求。
有毒有害物质或元素件部
名称 铅 汞 镉 六价铬 多溴联苯 多溴二苯醚
(Pb) (Hg) (Cd) (Cr (VI)) (PBB) (PBDE)
半导体芯片
焊接点
50