Littelfuse Inc. 的 SEP Series 规格书
SIDACtor® Protection Thyristors
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/29/18
Broadband OptimizedTM Protection
SEP Biased Series - 5x6 QFN
Description
Features & Benefits
• Compatible with
1000Base-T
• Balanced overvoltage
protection
• Low distortion
• Low insertion loss
• Low profile
• SO-8 footprint compatible
• Fails short circuit when
surged in excess of ratings
• RoHS Compliant and
Halogen-Free
• Pb-free E3 means 2nd level
interconnect is Pb-free and
the terminal finish material
is tin(Sn) (IPC/JEDEC
J-STD-609A.01)
Electrical Characteristics
Part Number Marking
VDRM@
IDRM=5µA VS@100V/µs IHISIT@VT
VT@IT=
2.2Amps Capacitance
V min V max mA min mA max A max V max
SEP0080Q38CB SEP-8C 6 25 50 800 2.2 8
See Capacitance vs.
Bias Voltage Graph
SEP0640Q38CB SEP06C 58 77 150 800 2.2 8
SEP0720Q38CB SEP07C 65 88 150 800 2.2 8
SEP0900Q38CB SEP09C 75 98 150 800 2.2 8
SEP0080Q38BB SEP-8B 6 25 50 800 2.2 8
SEP0640Q38BB SEP06B 58 77 150 800 2.2 8
SEP0720Q38BB SEP07B 65 88 150 800 2.2 8
SEP0900Q38BB SEP09B 75 98 150 800 2.2 8
Pinout Designation
Agency Approvals
Agency Agency File Number
E133083
Schematic Symbol
Applicable Global Standards
1
2
3
4
8
7
6
5
Line in Line out
- Bias + Bias
Ground Ground
Line in Line out
Line In (1)
Line In (4)
-Bias (2)
Ground (3)
(8) Line Out
(5) Line Out
(7) +Bias
(6) Ground
Phillip Havens Oct 2008
• TIA-968-A
• TIA-968-B
• ITU K.20/21 Enhanced
Level
• ITU K.20/21 Basic Level
• IEC 61000-4-5 2nd edition
• GR 1089 Inter-building
• GR 1089 Intra-building
• YD/T 1082
• YD/T 993
• YD/T 950
• Class 4/5 compliance of
IEC 61000--4-5
The new SEP (SIDACtor Thyristor Ethernet/PoE Protector)
series has a surge rating compatible with GR1089
inter-building and ITU K.20/21 Enhanced protection
requirements. Targeted for high-speed applications such
as 10BaseT, 100BaseT, and 1000BaseT, the SEP series
maintains signal quality while providing robust protection
for Ethernet and PoE applications. This latest silicon design
innovation results in a capacitive loading characteristic
that is constant with respect to the voltage across the
component. This reduces distortion caused by typical
solid-state protection solutions. Offered in a surface-mount,
QFN package, the SEP provides small package size without
sacrificing power and surge handling capabilities.
Notes:
- Absolute maximum ratings measured at TA= 25ºC (unless otherwise noted).
- Components are bidirectional (unless otherwise noted).
RoHS
e3
Pb
Additional Information
Datasheet Samples
Resources
SIDACtor® Protection Thyristors
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/29/18
Broadband OptimizedTM Protection
Parameter Name Test Conditions Value Units
ITSM Maximum non-repetitive
on-state current, 50/60 Hz
0.5s 6.5
A
1s 4.6
2s 3.4
5s 2.3
30s 1.3
900s 0.73
50/60 Hz Ratings
Series
IPP ITSM
2x10µs 1.2/50µs-8/20µs 10/700-5/310µs 10x1000µs 600VRMS 1 cycle
A min A min A min A min ARMS
B 250 250 100 80 30
C 500 430 200 100 30
Surge Ratings
Package Symbol Parameter Value Unit
5x6 QFN
TJJunction Temperature -40 to +150 °C
TSTG Storage Temperature Range -40 to +150 °C
R0JA Thermal Resistance: Junction to Ambient 100 °C/W
Thermal Considerations
IH
IT
IS
IDRM
VDRM
VT
+
V
-V
+I
-I
VS
V-I Characteristics
Notes:
- Peak pulse current rating (IPP) is repetitive and guaranteed for the life of the product as long as it returns to 25C° between surges
- IPP ratings applicable over temperature range of -40ºC to +85ºC
- The components must initially be in thermal equilibrium with -40°C < TJ < +150°C
0
5
10
15
20
25
30
35
40
0.1110 100
Capacitance (pF)
0V 3.3V
5V 12V
24V30V
50V
Bias Voltage
Line Voltage (V)
Capacitance vs. Bias Voltage*
* Bias voltage must be lower than VDRM
% Litteltuse”
ExnevhxeADnlled \ AnswevxDelweved
SIDACtor® Protection Thyristors
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/29/18
Broadband OptimizedTM Protection
-8
-40 -20 020406080100 120140 160
-6
-4
0
2
4
6
8
10
12
14
Junction Temperature (T
J
) – °C
Percent of V
S
Change – %
25 °C
25°C
Case Temperature (TC) - ºC
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
-40 -20 020406080100 120140 160
Ratio of IH
IH (TC = 25ºC)
Normalized VS Change vs. Junction Temperature
Normalized DC Holding Current vs. Case Temperature
Soldering Parameters
Physical Specifications
Environmental Specifications
Lead Material Copper Alloy
Terminal Finish 100% Matte-Tin Plated
Body Material UL Recognized compound meeting
flammability rating V-0
High Temp Voltage
Blocking
80% Rated VDRM (VAC Peak ) +125°C or +150°C,
504 or 1008 hrs. MIL-STD-750 (Method 1040)
JEDEC, JESD22-A-101
Temp Cycling
-65°C to +150°C, 15 min. dwell, 10 up to 100
cycles. MIL-STD-750 (Method 1051) EIA/JEDEC,
JESD22-A104
Biased Temp &
Humidity
52 VDC (+85°C) 85%RH, 504 up to 1008 hrs. EIA/
JEDEC, JESD22-A-101
High Temp Storage +150°C 1008 hrs. MIL-STD-750 (Method 1031)
JEDEC, JESD22-A-101
Low Temp Storage -65°C, 1008 hrs.
Thermal Shock
0°C to +100°C, 5 min. dwell, 10 sec. transfer,
10 cycles. MIL-STD-750 (Method 1056) JEDEC,
JESD22-A-106
Resistance to Solder
Heat +260°C, 30 secs. MIL-STD-750 (Method 2031)
Moisture Sensitivity
Level
85%RH, +85°C, 168 hrs., 3 reflow cycles
(+260°C Peak). JEDEC-J-STD-020, Level 1
Reflow Condition Pb-Free assembly
(see Fig. 1)
Pre Heat
- Temperature Min (Ts(min))+150°C
- Temperature Max (Ts(max))+200°C
- Time (Min to Max) (ts)60-180 secs.
Average ramp up rate (Liquidus Temp (TL)
to peak) 3°C/sec. Max.
TS(max) to TL - Ramp-up Rate 3°C/sec. Max.
Reflow - Temperature (TL) (Liquidus) +217°C
- Temperature (tL)60-150 secs.
Peak Temp (TP)+260(+0/-5)°C
Time within 5°C of actual Peak Temp (tp)30 secs. Max.
Ramp-down Rate 6°C/sec. Max.
Time 25°C to Peak Temp (TP)8 min. Max.
Do not exceed +260°C
Time
Temperature
T
P
T
L
T
S(max)
T
S(min)
25
t
P
t
L
t
S
time to peak temperature
(t 25ºC to peak)
Ramp-down
Ramp-up
Preheat
Critical Zone
T
L
to T
P
Figure 1
% Littelfuse’
ExpimscApnlmd \ Answusmllumd
SIDACtor® Protection Thyristors
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/29/18
Broadband OptimizedTM Protection
Dimensions — 5x6 QFN
Dimension Inches Millimeters
Min Max Min Max
A0.187 0.207 4.745 5.253
B0.226 0.246 5.745 6.253
C0.054 0.064 1.374 1.628
D0.165 0.171 4.199 4.351
E0.027 0.033 0.686 0.838
F0.011 0.017 0.279 0.432
G0.047 0.053 1.194 1.346
H0.032 0.038 0.800 0.953
I0.027 0.033 0.686 0.838
J0.100 0.106 2.540 2.692
K0.027 0.033 0.686 0.838
L0.015 0.021 0.381 0.533
Part Numbering
Packing Options
Package Type Description Quantity Added Suffix Industry Standard
Q38 5x6x1.5 QFN
Tape and Reel 4,000 N / A EIA-481-D
MEDIAN VOLTAGE
PACKAGE
CONSTRUCTION VARIABLE
I
PP
RATING
TYPE
SIDACtor Ethernet Protector
BIASED
SEP xxx 0 Q38 CB
A
B
PIN 1 INDICATO R
F (REF)
G (REF)
PIN 1 & 8: LINE IN / LINE OUT
PIN 2: BIAS (-)
PIN 3 & 6: GROUND CONNECTIONS
PIN 4 & 5: LINE IN / LINE OUT
PIN 7: BIAS (+)
567 8
432I
D
E
GF
LKH
I
J
C
.0200
.0500
.2920 .2050 .1180
5x6 QFN Solder Pad Layout
Part Marking
Part Marking Code
(Refer to Electrical Characteristics Table)
Date Code
XXXXXX
XXXXX
cums»:
DEIIIIIIEMEIEI
boooodbooo¢
" fl:‘4>| K~ CA
’3‘ H —>II<— 7777i}="" combo="" oe————="" 1="" y="" h="" ding-h’lflfl="" k="" )i="" k“="">—>
SIDACtor® Protection Thyristors
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/29/18
Broadband OptimizedTM Protection
Tape and Reel Specifications — 5x6 QFN
A
B
D
C
W
1
N
Reel Dimension
K
0
P
0
P
1
W
D
0
A
0
D
1
P
2
E
2
F
W
0
CARRIER TAPE
COVER TAPE
TE
1
B
0
Tape Dimension Items
TRAILER
160mm MIN
LEADER
400mm MIN
CARRIER TAPE
COVER TAPE
Tape Leader and Trailer Dimensions
START
END
PIN 1 MARK THIS SIDE
Symbols Description Inches Millimeters
Min Max Min Max
AReel Diameter N/A 12.992 N/A 330.0
BDrive Spoke Width 0.059 N/A 1.50 N/A
CArbor Hole Diameter 0.504 0.531 12.80 13.50
DDrive Spoke Diameter 0.795 N/A 20.20 N/A
NHub Diameter 1.969 N/A 50.00 N/A
W1Reel Inner Width at Hub 0.488 0.567 12.40 14.40
A0Pocket Width at Bottom 0.204 0.212 5.20 5.40
B0Pocket Length at Bottom 0.244 0.252 6.20 6.40
D0Feed Hole Diameter 0.059 0.063 1.50 1.60
D1Pocket Hole Diameter 0.059 N/A 1.50 N/A
E1Feed Hole Position 1 0.065 0.073 1.65 1.85
E2Feed Hole Position 2 0.400 0.408 10.15 10.35
FFeed Hole Center -
Pocket Hole Center 2 0.212 0.220 5.40 5.60
K0Pocket Depth 0.067 0.075 1.70 1.90
P0Feed Hole Pitch 0.153 0.161 3.90 4.10
P1Component Spacing 0.311 0.319 7.90 8.10
P2
Feed Hole Center -
Pocket Hole Center 1 0.077 0.081 1.90 2.10
TCarrier Tape Thickness 0.010 0.014 0.25 0.35
WEmbossed Carrier
Tape Width 0.460 0.484 11.70 12.30
W0Cover Tape Width 0.358 0.366 9.10 9.30
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.