TDK Corporation 的 MLCC Part Number Guide 规格书
SeriesName
CaseSizeCode
TemperatureCharacteristics
RatedVoltageCode
Capacitance
Tolerance
ThicknessCode
PackagingCode
SpecialCode
Description
C General Purpose
CKC Array
CKG MEGACAP
CLL Ultra Low Inductance
C CKC CKG CLL
0.40 x 0.20 0402
0.50 x 1.00 0510
0.60 x 0.30 0603
0.80 x 1.60 0816
0.90 x 0.60 N27
1.00 x 0.50 1005
1.25 x 2.00 1220
1.37 x 1.00 M25
1.60 x 0.80 1608 C1A
1.60 x 3.20 1632
2.00 x 1.25 2012 L22
L44 E1A
3.20 x 1.60 3216 A43 G1A
3.20 x 2.50 3225
3.80 x 2.90 32K
4.50 x 2.00 4520
4.50 x 3.20 4532
5.50 x 4.00 45K
45N
5.70 x 5.00 5750
6.50 x 5.50 57K
57N
7.50 x 6.30 7563
Temperature
Temperature
Coefficient or
Capacitance
Change
CH -25°C to +85°C 0±60ppm/°C
C0G -55°C to +125°C 0±30ppm/°C
NP0 -55°C to +150°C 0±30ppm/°C
JB -25°C to +85°C ±10%
X5R -55°C to +85°C ±15%
X6S -55°C to +105°C ±22%
X7R -55°C to +125°C ±15%
X7S -55°C to +125°C ±22%
X7T -55°C to +125°C +22, -33%
X8R -55°C to +150°C ±15%
ACDEFGHJVW
04V 6.3V
110V 16V 25V 50V 35V
2100V 200V 250V 630V 450V
31KV 2KV 3KV
Description
ATDK internal code
BTDK internal code
CTDK internal code
ESoft Termination
HMEGACAP (General)
JMEGACAP (Automotive)
KSoft Term Array (General)
LSoft Term Array (Automotive)
MOpen Mode
NTDK internal code
NominalCapacitance(pF)
ThecapacitanceisexpressedinthreedigitcodesandinunitsofpicoFarads(pF).
Thefirstandseconddigitsidentifythefirstandsecondsignificantfiguresofthe
capacitance.Thethirddigitidentifiesthemultiplier.Rdesignatesadecimal
point.
Ex.0R2=0.2pF;103=10,000pF;105=1,000,000pF=1000nF=1μF
Description
B±0.10pF
C± 0.25 pF
D± 0.50 pF
F±1%
G±2%
J±5%
K±10%
M±20%
Description
020 0.20 mm
030 0.30 mm
045 0.45 mm
050 0.50 mm
055 0.55 mm
060 0.60 mm
070 0.70 mm
080 0.80 mm
085 0.85 mm
100 1.00 mm
110 1.10 mm
115 1.15 mm
125 1.25 mm
130 1.30 mm
160 1.60 mm
200 2.00 mm
230 2.30 mm
250 2.50 mm
280 2.80 mm
290 2.90 mm
320 3.20 mm
335 3.35 mm
500 5.00 mm
TDK MLCC Catalog Number Description
C●3216●X7R●1H●105●K●160●A●B
Description
A178mm Reel / 4mm Pitch
B178mm Reel / 2mm Pitch
J330mm Reel / 8mm Pitch
K178mm Reel / 8mm Pitch
L330mm Reel / 12mm Pitch
Name
plion
ve Gvade
bmty Gmde
Deswgn
ode
DGJ ch
G 5L3 71H10
Temperature Chara
Temp
K16 AE
TDK MLCC Catalog Number Description
CGA●5●L●3●X7R●1H●105●K●160●A●E
SeriesName
CaseSizeCode
TemperatureCharacteristics
RatedVoltageCode
Capacitance
Tolerance
ThicknessCode
PackagingCode
SpecialCode
Description
CGA Automotive Grade
CGJ High Reliability Grade
CEU Serial Design
CGA CGJ CEU
0.60 x 0.30 1
1.00 x 0.50 22
1.60 x 0.80 333
2.00 x 1.25 444
3.20 x 1.60 55
3.20 x 2.50 6
4.50 x 2.00 7
4.50 x 3.20 8
5.70 x 5.00 9
Temperature Temperature Coefficient or
Capacitance Change
C0G -55°C to +125°C 0±30ppm/°C
NP0 -55°C to +150°C 0±30ppm/°C
X5R -55°C to +85°C ±15%
X6S -55°C to +105°C ±22%
X7R -55°C to +125°C ±15%
X7S -55°C to +125°C ±22%
X7T -55°C to +125°C +22, -33%
X8R -55°C to +150°C ±15%
ACDEFHJVW
06.3V
110V 16V 25V 50V 35V
2100V 200V 250V 500V 630V 450V
31KV 2KV 3KV
Description
ATDK internal code
BTDK internal code
CTDK internal code
D Conductive Epoxy
ESoft Termination
MOpen Mode
NominalCapacitance(pF)
ThecapacitanceisexpressedinthreedigitcodesandinunitsofpicoFarads
(pF).Thefirstandseconddigitsidentifythefirstandsecondsignificantfigures
ofthecapacitance.Thethirddigitidentifiesthemultiplier.Rdesignatesa
decimalpoint.
Ex.0R2=0.2pF;103=10,000pF;105=1,000,000pF=1000nF=1μF
Description
C± 0.25 pF
D± 0.50 pF
F±1%
J±5%
K±10%
M±20%
Description
030 0.30 mm
050 0.50 mm
055 0.55 mm
060 0.60 mm
080 0.80 mm
085 0.85 mm
110 1.10 mm
115 1.15 mm
125 1.25 mm
130 1.30 mm
160 1.60 mm
200 2.00 mm
230 2.30 mm
250 2.50 mm
280 2.80 mm
320 3.20 mm
LifeTestCondition
orFunctionIdentificationCode
Description
1 1.0 x Rated Voltage
2 2.0 x Rated Voltage
3 1.5 x Rated Voltage
4 1.2 x Rated Voltage
A ESD Protection
ThicknessCode
Description
A0.30 mm
B0.50 mm
C0.60 mm
E0.80 mm
F0.85 mm
G1.10 mm
H1.15 mm
J1.25 mm
K1.30 mm
L1.60 mm
M2.00 mm
N2.30 mm
P2.50 mm
Q2.80 mm
R3.20 mm
Description
A178mm Reel / 4mm Pitch
B178mm Reel / 2mm Pitch
K178mm Reel / 8mm Pitch
G 3.C1 5 0J.106.M06 AC
Series Name
Descliplion
Low Profile
Case Sile Code
DGB
Ba x 0.30
on x also
Ba x a 50
Rated Vultage Code
TDK MLCC Catalog Number Description
CGB●3●C●1●X5R●0J●106●M●065●A●C
SeriesName
CaseSizeCode
TemperatureCharacteristics RatedVoltageCode
Capacitance
Tolerance
ThicknessCode
PackagingCode
SpecialCode
Description
CGB Low Profile
CGB
0.60 x 0.30 1
1.00 x 0.50 2
1.60 x 0.80 3
2.00 x 1.25 4
Temperature Tolerance
JB -25°C to +85°C ±10%
X5R -55°C to +85°C ±15%
X6S -55°C to +105°C ±22%
X7R -55°C to +125°C ±15%
X7S -55°C to +125°C ±22%
GJACE
04V 6.3V
110V 16V 25V
Description
BTDK internal code
CTDK internal code
NominalCapacitance(pF)
ThecapacitanceisexpressedinthreedigitcodesandinunitsofpicoFarads
(pF).Thefirstandseconddigitsidentifythefirstandsecondsignificantfigures
ofthecapacitance.Thethirddigitidentifiesthemultiplier.Rdesignatesa
decimalpoint.
Ex.0R2=0.2pF;103=10,000pF;105=1,000,000pF=1000nF=1μF
Description
K±10%
M±20%
Description
022 0.22 mm max.
033 0.33 mm max.
050 0.50 mm max.
055 0.55 mm max.
065 0.65 mm max.
LifeTestCondition
Description
1 1.0 x Rated Voltage
3 1.5 x Rated Voltage
ThicknessCode
Description
T0.22 mm max.
A0.33 mm max.
S0.50 mm max.
B0.55 mm max.
C0.65 mm max.
Description
A178mm Reel / 4mm Pitch
B178mm Reel / 2mm Pitch