Microchip Technology 的 MCP3301 规格书
‘MICFIQICHIP MCP3301
Features General Description
WWI—‘7‘
Ll
2001-2011 Microchip Technology Inc. DS21700E-page 1
MCP3301
Features
• Full Differential Inputs
• ±1 LSB max DNL
• ±1 LSB max INL (MCP3301-B)
• ±2 LSB max INL (MCP3301-C)
• Single supply operation: 4.5V to 5.5V
• 100 ksps sampling rate with 5V supply voltage
• 50 nA typical standby current, 1 µA max
• 450 µA max active current at 5V
• Industrial temp range: -40°C to +85°C
• 8-pin MSOP, PDIP, and SOIC packages
• Mixed Signal PICtail™ Demo Board (P/N:
MXSIGDM) compatible
Applications
• Remote Sensors
• Battery-operated Systems
• Transducer Interface
Functional Block Diagram
General Description
The MCP3301 13-bit analog-to-digital (A/D) converter
features full differential inputs and low power consump-
tion in a small package that is ideal for battery-powered
systems and remote data acquisition applications.
Incorporating a successive approximation architecture
with on-board sample and hold circuitry, the 13-bit A/D
converter is specified to have ±1 LSB Differential Non-
linearity (DNL) and ±1 LSB Integral Nonlinearity (INL)
for B-grade devices and ±2 LSB for C-grade devices.
The industry-standard SPI serial interface enables 13-
bit A/D converter capability to be added to any PIC®
microcontroller.
The MCP3301 features a low current design that per-
mits operation with typical standby and active currents
of only 50 nA and 300 µA, respectively. The device is
capable of conversion rates of up to 100 ksps with
tested specifications over a 4.5V to 5.5V supply range.
The reference voltage can be varied from 400 mV to
5V, yielding input-referred resolution between 98 µV
and 1.22 mV.
The MCP3301 is available in 8-pin PDIP, 150 mil SOIC,
and MSOP packages. The full differential inputs of this
device enable a wide variety of signals to be used in
applications such as remote data acquisition, portable
instrumentation, and battery-operated applications.
Package Types
Comparator
13-Bit SAR
CDAC
Control Logic
CS/SHDN
VREF VSS
VDD
CLK DOUT
Shift
Register
IN+
IN- +
-
& Hold
Circuits
Sample
MSOP, PDIP, SOIC
VDD
CS/SHDN
CLK
VREF
IN(+)
IN(-)
VSS
DOUT
MCP3301
1
2
3
4
8
7
6
5
13-Bit Differential Input, Low Power A/D Converter
with SPI Serial Interface
MCP3301
DS21700E-page 2 2001-2011 Microchip Technology Inc.
1.0 ELECTRICAL
CHARACTERISTICS
Maximum Ratings*
VDD...................................................................................7.0V
All inputs and outputs w.r.t. VSS ............... -0.3V to VDD +0.3V
Storage temperature .....................................-65°C to +150°C
Ambient temperature with power applied......-65°C to +125°C
Maximum Junction Temperature .................................. 150°C
ESD protection on all pins (HBM) .................................> 4 kV
*Notice: Stresses above those listed under “Maximum
ratings” may cause permanent damage to the device. This is
a stress rating only and functional operation of the device at
those or any other conditions above those indicated in the
operational listings of this specification is not implied.
Exposure to maximum rating conditions for extended periods
may affect device reliability.
ELECTRICAL CHARACTERISTICS
Electrical Characteristics: Unless otherwise noted, all parameters apply at VDD = 5V, VSS = 0V, and VREF = 5V. Full differential
input configuration (Figure 1-5) with fixed common mode voltage of 2.5V. All parameters apply over temperature with
TAMB = -40°C to +85°C (Note 7). Conversion speed (FSAMPLE) is 100 ksps with FCLK = 17*FSAMPLE
Parameter Symbol Min Typ Max Units Conditions
Conversion Rate
Maximum Sampling Frequency FSAMPLE — — 100 ksps See FCLK specifications (Note 8)
Conversion Time tCONV 13 CLK
periods
Acquisition Time tACQ 1.5 CLK
periods
DC Accuracy
Resolution 12 data bits + sign bits
Integral Nonlinearity INL —
—
±0.5
±1
±1
±2
LSB MCP3301-B
MCP3301-C
Differential Nonlinearity DNL — ±0.5 ±1 LSB Monotonic with no missing codes over
temperature
Positive Gain Error -3 -0.75 +2 LSB
Negative Gain Error -3 -0.5 +2 LSB
Offset Error -3 +3 +6 LSB
Dynamic Performance
Total Harmonic Distortion THD — -91 — dB Note 3
Signal to Noise and Distortion SINAD — 78 — dB Note 3
Spurious Free Dynamic Range SFDR — 92 — dB Note 3
Common-Mode Rejection CMRR — 79 — dB Note 6
Power Supply Rejection PSR — 74 — dB Note 4
Note 1: This specification is established by characterization and not 100% tested.
2: See characterization graphs that relate converter performance to VREF level.
3: VIN = 0.1V to 4.9V @ 1 kHz.
4: VDD = 5V DC ±500 mVP-P @ 1 kHz, see test circuit Figure 1-4.
5: Maximum clock frequency specification must be met.
6: VREF = 400 mV, VIN = 0.1V to 4.9V @ 1 kHz
7: MSOP devices are only specified at 25°C and +85°C.
8: For slow sample rates, see Section 5.2.1 “Maintaining Minimum Clock Speed” for limitations on clock frequency.
9: 4.5V - 5.5V is the supply voltage range for specified performance
2001-2011 Microchip Technology Inc. DS21700E-page 3
MCP3301
Reference Input
Voltage Range 0.4 — VDD VNote 2
Current Drain —
—
100
0.001
150
3
µA
µA CS = VDD = 5V
Analog Inputs
Full-Scale Input Span IN(+)-IN(-) -VREF —V
REF V
Absolute Input Voltage IN(+) -0.3 — VDD + 0.3 V
IN(-) -0.3 — VDD + 0.3 V
Leakage Current — 0.001 ±1 µA
Switch Resistance RS—1 — kSee Figure 5-3
Sample Capacitor CSAMPLE — 25 — pF See Figure 5-3
Digital Input/Output
Data Coding Format Binary Two’s Complement
High Level Input Voltage VIH 0.7 VDD ——V
Low Level Input Voltage VIL — — 0.3 VDD V
High Level Output Voltage VOH 4.1 — — V IOH = -1 mA, VDD = 4.5V
Low Level Output Voltage VOL —— 0.4 VI
OL = 1 mA, VDD = 4.5V
Input Leakage Current ILI -10 — 10 µA VIN = VSS or VDD
Output Leakage Current ILO -10 — 10 µA VOUT = VSS or VDD
Pin Capacitance CIN, COUT — — 10 pF TAMB = 25°C, f = 1 MHz, Note 1
Timing Specifications
Clock Frequency (Note 8) FCLK 0.085 — 1.7 MHz VDD = 5V, FSAMPLE = 100 ksps
Clock High Time tHI 275 — — ns Note 5
Clock Low Time tLO 275 — — ns Note 5
CS Fall To First Rising CLK Edge tSUCS 100 — — ns
CLK Fall To Output Data Valid tDO — — 125
200
ns
ns
VDD = 5V, see Figure 1-2
VDD = 2.7V, see Figure 1-2
CLK Fall To Output Enable tEN — — 125
200
ns
ns
VDD = 5V, see Figure 1-2
VDD = 2.7V, see Figure 1-2
CS Rise To Output Disable tDIS — — 100 ns See test circuits, Figure 1-2; Note 1
CS Disable Time tCSH 580 — — ns
DOUT Rise Time tR— — 100 ns See test circuits, Figure 1-2; Note 1
DOUT Fall Time tF— — 100 ns See test circuits, Figure 1-2; Note 1
ELECTRICAL CHARACTERISTICS (CONTINUED)
Electrical Characteristics: Unless otherwise noted, all parameters apply at VDD = 5V, VSS = 0V, and VREF = 5V. Full differential
input configuration (Figure 1-5) with fixed common mode voltage of 2.5V. All parameters apply over temperature with
TAMB = -40°C to +85°C (Note 7). Conversion speed (FSAMPLE) is 100 ksps with FCLK = 17*FSAMPLE
Parameter Symbol Min Typ Max Units Conditions
Note 1: This specification is established by characterization and not 100% tested.
2: See characterization graphs that relate converter performance to VREF level.
3: VIN = 0.1V to 4.9V @ 1 kHz.
4: VDD = 5V DC ±500 mVP-P @ 1 kHz, see test circuit Figure 1-4.
5: Maximum clock frequency specification must be met.
6: VREF = 400 mV, VIN = 0.1V to 4.9V @ 1 kHz
7: MSOP devices are only specified at 25°C and +85°C.
8: For slow sample rates, see Section 5.2.1 “Maintaining Minimum Clock Speed” for limitations on clock frequency.
9: 4.5V - 5.5V is the supply voltage range for specified performance
MCP3301
DS21700E-page 4 2001-2011 Microchip Technology Inc.
.
FIGURE 1-1: Timing Parameters.
Power Requirements
Operating Voltage VDD 4.5 — 5.5 V Note 9
Operating Current IDD —
—
300
200
450
—
µA VDD , VREF = 5V, DOUT unloaded
VDD, VREF = 2.7V, DOUT unloaded
Standby Current IDDS —0.05 1 µACS = VDD = 5.0V
Temperature Ranges
Specified Temperature Range TA-40 — +85 °C
Operating Temperature Range TA-40 — +85 °C
Storage Temperature Range TA-65 — +150 °C
Thermal Package Resistance
Thermal Resistance, 8L-MSOP JA — 206 — °C/W
Thermal Resistance, 8L-PDIP JA —85 —°C/W
Thermal Resistance, 8L-SOIC JA — 163 — °C/W
ELECTRICAL CHARACTERISTICS (CONTINUED)
Electrical Characteristics: Unless otherwise noted, all parameters apply at VDD = 5V, VSS = 0V, and VREF = 5V. Full differential
input configuration (Figure 1-5) with fixed common mode voltage of 2.5V. All parameters apply over temperature with
TAMB = -40°C to +85°C (Note 7). Conversion speed (FSAMPLE) is 100 ksps with FCLK = 17*FSAMPLE
Parameter Symbol Min Typ Max Units Conditions
Note 1: This specification is established by characterization and not 100% tested.
2: See characterization graphs that relate converter performance to VREF level.
3: VIN = 0.1V to 4.9V @ 1 kHz.
4: VDD = 5V DC ±500 mVP-P @ 1 kHz, see test circuit Figure 1-4.
5: Maximum clock frequency specification must be met.
6: VREF = 400 mV, VIN = 0.1V to 4.9V @ 1 kHz
7: MSOP devices are only specified at 25°C and +85°C.
8: For slow sample rates, see Section 5.2.1 “Maintaining Minimum Clock Speed” for limitations on clock frequency.
9: 4.5V - 5.5V is the supply voltage range for specified performance
CS
CLK
tSUCS
tCSH
tHI tLO
DOUT
tEN tDO tRtF
LSB
Sign Bit
tDIS
Null Bit
HI-Z HI-Z
2001-2011 Microchip Technology Inc. DS21700E-page 5
MCP3301
1.1 Test Circuits
FIGURE 1-2: Load Circuit for tR, tF, tDO.
FIGURE 1-3: Load Circuit for
T
DIS and
TEN.
FIGURE 1-4: Power Supply Sensitivity
Test Circuit (PSRR).
FIGURE 1-5: Full Differential Test
Configuration Example.
FIGURE 1-6: Pseudo Differential Test
Configuration Example.
Te st P o i n t
1.4V
DOUT
3k
CL = 100 pF
MCP3301
*Waveform 1 is for an output with internal
conditions such that the output is high, unless
disabled by the output control.
†Waveform 2 is for an output with internal
conditions such that the output is low, unless
disabled by the output control.
V
IH
T
DIS
CS
D
OUT
Waveform 1
*
D
OUT
Waveform 2
†
90%
10%
Voltage Waveforms for t
DIS
Tes t P oi nt
D
OUT
3k
100 pF
t
DIS
Waveform 2
t
DIS
Waveform 1
t
EN
Waveform
V
DD
V
DD
/2
V
SS
MCP3301
2.63V
-
+
1k
5V ±500 mVp-p
5VP-P
1k
20 kTo VDD on DUT
1k
1/2 MCP602
VDD = 5V
0.1 µF
IN(+)
IN(-) MCP3301
5VP-P
VREF = 5V
5VP-P
VCM = 2.5V
1µF
0.1 µF
VREFVDD
VSS
0.1 µF
IN(+)
IN(-) MCP3301
VDD=5V
VCM=2.5V
5VP-P
VREF=2.5V
1µF
0.1 µF
VREF
VDD
VSS
MCP3301
DS21700E-page 6 2001-2011 Microchip Technology Inc.
2.0 TYPICAL PERFORMANCE CURVES
Note: Unless otherwise indicated, VDD = VREF = 5V, Full differential input configuration, VSS = 0V, FSAMPLE = 100 ksps,
FCLK = 17*FSAMPLE, TA = 25°C.
FIGURE 2-1: Integral Nonlinearity (INL)
vs. Sample Rate.
FIGURE 2-2: Integral Nonlinearity (INL)
vs. VREF.
FIGURE 2-3: Integral Nonlinearity (INL)
vs. Code (Representative Part).
FIGURE 2-4: Integral Nonlinearity (INL)
vs. Temperature.
FIGURE 2-5: Differential Nonlinearity
(DNL) vs. Sample Rate.
FIGURE 2-6: Differential Nonlinearity
(DNL) vs. VREF.
Note: The graphs and tables provided following this note are a statistical summary based on a limited number of
samples and are provided for informational purposes only. The performance characteristics listed herein
are not tested or guaranteed. In some graphs or tables, the data presented may be outside the specified
operating range (e.g., outside specified power supply range) and therefore outside the warranted range.
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
0 50 100 150 200
Sample Rate (ksps)
INL(LSB)
Positive INL
Negative INL
-2.0
-1.5
-1.0
-0.5
0.0
0.5
1.0
1.5
2.0
012345
VREF (V)
INL (LSB)
Positive INL
Negative INL
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
-4096 -3072 -2048 -1024 0 1024 2048 3072 4096
Code
INL(LSB)
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
-50 -25 0 25 50 75 100 125 150
Temperature(°C)
INL(LSB)
Positive INL
Negative INL
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
0 50 100 150 200
Sample Rate(ksps)
DNL (LSB)
Positive INL
Negative INL
-2.0
-1.5
-1.0
-0.5
0.0
0.5
1.0
1.5
2.0
0123456
VREF (V)
DNL (LSB)
Positive INL
Negative INL
2001-2011 Microchip Technology Inc. DS21700E-page 7
MCP3301
Note: Unless otherwise indicated, VDD = VREF = 5V, Full differential input configuration, VSS = 0V, FSAMPLE = 100 ksps,
FCLK = 17*FSAMPLE, TA = 25°C.
FIGURE 2-7: Differential Nonlinearity
(DNL) vs. Code (Representative Part).
FIGURE 2-8: Differential Nonlinearity
(DNL) vs. Temperature.
FIGURE 2-9: Positive Gain Error vs. VREF.
FIGURE 2-10: Offset Error vs. VREF.
FIGURE 2-11: Positive Gain Error vs.
Temperature.
FIGURE 2-12: Signal to Noise Ratio (SNR)
vs. Input Frequency.
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
-4096 -3072 -2048 -1024 0 1024 2048 3072 4096
Code
DNL(LSB)
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
-50 0 50 100 150
Temperature (°C)
DNL Error (LSB)
Positive DNL
Negative DNL
0
1
2
3
4
5
i
tive Gain Error (LSB)
-2
-1
0
0123456
Pos
i
VREF (V)
6
8
10
12
14
16
18
20
O
ffset Error (LSB)
0
2
4
6
0123456
O
VREF (V)
-1.2
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
s
itive Gain Error (LSB)
-1.8
-1.6
-1.4
-50 0 50 100 150
Po
s
Temperature (°C)
30
40
50
60
70
80
90
100
SNR (dB)
0
10
20
30
1 10 100
Input Frequency (kHz)
an
MCP3301
DS21700E-page 8 2001-2011 Microchip Technology Inc.
Note: Unless otherwise indicated, VDD = VREF = 5V, Full differential input configuration, VSS = 0V, FSAMPLE = 100 ksps,
FCLK = 17*FSAMPLE, TA = 25°C.
FIGURE 2-13: Total Harmonic Distortion
(THD) vs. Input Frequency.
FIGURE 2-14: Offset Error vs.
Temperature.
FIGURE 2-15: Signal to Noise and
Distortion (SINAD) vs. Input Frequency.
FIGURE 2-16: Signal to Noise and
Distortion (SINAD) vs. Input Signal Level.
FIGURE 2-17: Effective Number of Bits
(ENOB) vs. VREF.
FIGURE 2-18: Spurious Free Dynamic
Range (SFDR) vs. Input Frequency.
-
70
-60
-50
-40
-30
-20
-10
0
THD (dB)
-100
-90
-80
-
70
1 10 100
Input Frequency (kHz)
1
1.5
2
2.5
3
3.5
O
ffset Error (LSB)
0
0.5
1
-50 0 50 100 150
O
Temperature (°C)
30
40
50
60
70
80
90
SINAD (dB)
0
10
20
1 10 100
Input Frequency (kHz)
30
40
50
60
70
80
SINAD (dB)
0
10
20
-40 -35 -30 -25 -20 -15 -10 -5 0
Input Signal Level (dB)
9
10
11
12
13
ENOB (rms)
7
8
0123456
VREF (V)
30
40
50
60
70
80
90
100
SFDR (dB)
0
10
20
30
1 10 100
Input Frequency (kHz)
Isn
1m
2001-2011 Microchip Technology Inc. DS21700E-page 9
MCP3301
Note: Unless otherwise indicated, VDD = VREF = 5V, Full differential input configuration, VSS = 0V, FSAMPLE = 100 ksps,
FCLK = 17*FSAMPLE, TA = 25°C.
FIGURE 2-19: Frequency Spectrum of
10 kHz Input (Representative Part).
FIGURE 2-20: Effective Number of Bits
(ENOB) vs. Input Frequency.
FIGURE 2-21: Power Supply Rejection
(PSR) vs. Ripple Frequency. A 0.1 µF bypass
capacitor is connected to the VDD pin.
FIGURE 2-22: IDD vs. VDD.
FIGURE 2-23: IDD vs. Sample Rate.
FIGURE 2-24: IDD vs. Temperature.
-150
-140
-130
-120
-110
-100
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
0 5000 10000 15000 20000 25000
Frequency (Hz)
Amplitude (dB)
11.8
12
12.2
12.4
12.6
12.8
13
ENOB (rms)
11.2
11.4
11.6
1 10 100
Input Frequency (kHz)
-
65
-60
-55
-50
-45
-40
-35
-30
PSR(dB)
-80
-75
-70
-
65
1 10 100 1000 10000
Ripple Frequency (kHz)
0
50
100
150
200
250
300
350
400
450
22.533.544.555.56
VDD (V)
IDD (µA)
150
200
250
300
350
400
450
500
IDD (µA)
0
50
100
150
0 50 100 150 200
Sample Rate (ksps)
310
315
320
325
330
335
340
345
IDD (µA)
295
300
305
310
-50 0 50 100 150
Temperature (°C)
MCP3301
DS21700E-page 10 2001-2011 Microchip Technology Inc.
Note: Unless otherwise indicated, VDD = VREF = 5V, Full differential input configuration, VSS = 0V, FSAMPLE = 100 ksps,
FCLK = 17*FSAMPLE, TA = 25°C.
FIGURE 2-25: IREF vs. VDD.
FIGURE 2-26: IREF vs. Sample Rate.
FIGURE 2-27: IREF vs. Temperature.
FIGURE 2-28: IDDS vs. VDD.
FIGURE 2-29: IDDS vs. Temperature.
FIGURE 2-30: Negative Gain Error vs.
Reference Voltage.
0
20
40
60
80
100
120
22.533.544.555.56
VDD (V)
IREF (µA)
30
40
50
60
70
80
90
100
IREF (µA)
0
10
20
30
0 50 100 150 200
Sample Rate (ksps)
72 4
72.6
72.8
73
73.2
73.4
73.6
73.8
IREF (µA)
71.8
72
72.2
72
.
4
-50 0 50 100 150
Temperature (°C)
0
10
20
30
40
50
60
70
80
22.533.544.555.56
VDD (V)
IDDS (pA)
0.001
0.01
0.1
1
10
100
-50-250 255075100
Temperature (°C)
IDDS (nA)
2
3
4
5
6
7
8
a
tive Gain Error (LSB)
-1
0
1
0123456
Neg
a
VREF (V)
2001-2011 Microchip Technology Inc. DS21700E-page 11
MCP3301
Note: Unless otherwise indicated, VDD = VREF = 5V, Full differential input configuration, VSS = 0V, FSAMPLE = 100 ksps,
FCLK = 17*FSAMPLE, TA = 25°C.
FIGURE 2-31: Negative Gain Error vs.
Temperature.
FIGURE 2-32: Common Mode Rejection
vs. Frequency.
04
-0.2
0
0.2
0.4
0.6
0.8
1
a
tive Gain Error (LSB)
-1
-0.8
-0.6
-
0
.
4
-50 0 50 100 150
Neg
a
Temperature (°C)
70
71
72
73
74
75
76
77
78
79
80
1 10 100 1000
Input Frequency (kHz)
Common Mode Rejection Ration(dB)
Chip Se‘ecl
VREF
8192
MCP3301
DS21700E-page 12 2001-2011 Microchip Technology Inc.
3.0 PIN DESCRIPTIONS
The descriptions of the pins are listed in Tab le 3 -1.
TABLE 3-1: PIN FUNCTION TABLE
3.1 Voltage Reference (VREF)
This input pin provides the reference voltage for the
device, which determines the maximum range of the
analog input signal and the LSB size.
The LSB size is determined by the equation shown
below. As the reference input is reduced, the LSB size
is reduced accordingly.
EQUATION
When using an external voltage reference device, the
system designer should always refer to the manufac-
turer’s recommendations for circuit layout. Any instabil-
ity in the operation of the reference device will have a
direct effect on the accuracy of the ADC conversion
results.
3.2 Positive Analog Input (IN+)
This pin has an absolute voltage range of VSS-0.3V to
VDD+0.3V. The full scale input range is defined as the
absolute value of (IN+) - (IN-).
3.3 Negative Analog Input (IN-)
This pin has an absolute voltage range of VSS-0.3V to
VDD+0.3V. The full scale input range is defined as the
absolute value of (IN+) - (IN-).
3.4 Ground Connection (VSS)
If an analog ground plane is available, it is recom-
mended that this device be tied to the analog ground
plane in the circuit. See Section 5.6 “Layout Consid-
erations”, for more information regarding circuit
layout.
3.5 Chip Select/Shutdown (CS/SHDN)
The CS/SHDN pin is used to initiate communication
with the device when pulled low. This pin will end a con-
version and put the device in low power standby when
pulled high. The CS/SHDN pin must be pulled high
between conversions and cannot be tied low for
multiple conversions. See Figure 6-2 for serial
communication protocol.
3.6 Serial Data Output (DOUT)
The SPI serial data output pin is used to shift out the
results of the A/D conversion. Data will always change
on the falling edge of each clock as the conversion
takes place. See Figure 6-2 for serial communication
protocol.
3.7 Serial Clock (CLK)
The SPI clock pin is used to initiate a conversion, as
well as to clock out each bit of the conversion as it takes
place. See Section 5.2 “Driving the Analog Input”
for constraints on clock speed, and Figure 6-2 for serial
communication protocol.
3.8 Power Supply (VDD)
The device can operate from 2.7V to 5.5V, but the per-
formance is applicable from a 4.5V to 5.5V supply
range. To ensure accuracy, a 0.1 µF ceramic bypass
capacitor should be placed as close as possible to the
pin. See Section 5.6 “Layout Considerations” for
more information regarding circuit layout.
MSOP, PDIP,
SOIC Name Function
1V
REF Reference Voltage Input
2 IN(+) Positive Analog Input
3 IN(-) Negative Analog Input
4V
SS Ground
5CS
/SHDN Chip Select / Shutdown Input
6D
OUT Serial Data Out
7 CLK Serial Clock
8V
DD +4.5V to 5.5V Power Supply
LSB Size = 2 x VREF
8192
2001-2011 Microchip Technology Inc. DS21700E-page 13
MCP3301
4.0 DEFINITION OF TERMS
Bipolar Operation - This applies to either a differential
or single-ended input configuration, where both
positive and negative codes are output from the A/D
converter. Full bipolar range includes all 8192 codes.
For bipolar operation on a single-ended input signal,
the A/D converter must be configured to operate in
pseudo differential mode.
Unipolar Operation - This applies to either a single-
ended or differential input signal where only one side of
the device transfer is being used. This could be either
the positive or negative side, depending on which input
(IN+ or IN-) is being used for the DC bias. Full unipolar
operation is equivalent to a 12-bit converter.
Full Differential Operation - Applying a full differential
signal to both the IN(+) and IN(-) inputs is referred to as
full differential operation. This configuration is
described in Figure 1-5.
Pseudo-Differential Operation - Applying a single-
ended signal to only one of the input channels with a
bipolar output is referred to as pseudo differential
operation. To obtain a bipolar output from a single-
ended input signal the inverting input of the A/D
converter must be biased above VSS. This operation is
described in Figure 1-6.
Integral Nonlinearity - The maximum deviation from a
straight line passing through the endpoints of the
bipolar transfer function is defined as the maximum
integral nonlinearity error. The endpoints of the transfer
function are a point 1/2 LSB above the first code
transition (0x1000) and 1/2 LSB below the last code
transition (0x0FFF).
Differential Nonlinearity - The difference between two
measured adjacent code transitions and the 1 LSB
ideal is defined as differential nonlinearity.
Positive Gain Error - This is the deviation between the
last positive code transition (0x0FFF) and the ideal
voltage level of VREF-1/2 LSB, after the bipolar offset
error has been adjusted out.
Negative Gain Error - This is the deviation between
the last negative code transition (0X1000) and the ideal
voltage level of -VREF-1/2 LSB, after the bipolar offset
error has been adjusted out.
Offset Error - This is the deviation between the first
positive code transition (0x0001) and the ideal 1/2 LSB
voltage level.
Acquisition Time - The acquisition time is defined as
the time during which the internal sample capacitor is
charging. This occurs for 1.5 clock cycles of the
external CLK as defined in Figure 6-2.
Conversion Time - The conversion time occurs
immediately after the acquisition time. During this time,
successive approximation of the input signal occurs as
the 13-bit result is being calculated by the internal
circuitry. This occurs for 13 clock cycles of the external
CLK as defined in Figure 6-2.
Signal to Noise Ratio - Signal to Noise Ratio (SNR) is
defined as the ratio of the signal to noise measured at
the output of the converter. The signal is defined as the
rms amplitude of the fundamental frequency of the
input signal. The noise value is dependant on the
device noise as well as the quantization error of the
converter and is directly affected by the number of bits
in the converter. The theoretical signal to noise ratio
limit based on quantization error only for an N-bit
converter is defined as:
EQUATION
For a 13-bit converter, the theoretical SNR limit is
80.02 dB.
Total Harmonic Distortion - Total Harmonic Distortion
(THD) is the ratio of the rms sum of the harmonics to
the fundamental, measured at the output of the
converter. For the MCP3301, it is defined using the first
9 harmonics, as shown in the following equation:
EQUATION
Here V1 is the rms amplitude of the fundamental and V2
through V9 are the rms amplitudes of the second
through ninth harmonics.
Signal-to-Noise plus Distortion (SINAD) - Numeri-
cally defined, SINAD is the calculated combination of
SNR and THD. This number represents the dynamic
performance of the converter, including any harmonic
distortion.
EQUATION
EffectIve Number of Bits - Effective Number of Bits
(ENOB) states the relative performance of the ADC in
terms of its resolution. This term is directly related to
SINAD by the following equation:
EQUATION
For SINAD performance of 78 dB, the effective number
of bits is 12.66.
Spurious Free Dynamic Range - Spurious Free
Dynamic Range (SFDR) is the ratio of the rms value of
the fundamental to the next largest component in the
output spectrum of the ADC. This is, typically, the first
harmonic, but could also be a noise peak.
SNR 6.02N1.76+dB=
THD(-dB) 20 log–
V2
2V3
2V4
2..... V8
2V9
2
+++ ++
V1
2
--------------------------------------------------------------------------------=
SINAD(dB) 20 log 10 SNR 10
10 THD 10
–
+=
ENOB N SINAD 1.76–
6.02
------------------------------------=
MCP3301
DS21700E-page 14 2001-2011 Microchip Technology Inc.
5.0 APPLICATIONS INFORMATION
5.1 Conversion Description
The MCP3301MCP3301 A/D converter employs a con-
ventional SAR architecture. With this architecture, the
potential between the IN+ and IN- inputs are
simultaneously sampled and stored with the internal
sample circuits for 1.5 clock cycles (tACQ). Following
this sample time, the input hold switches of the
converter open and the device uses the collected
charge to produce a serial 13-bit binary two’s
complement output code. This conversion process is
driven by the external clock and must include 13 clock
cycles, one for each bit. During this process, the most
significant bit (MSB) is output first. This bit is the sign
bit and indicates whether the IN+ input or the IN- input
is at a higher potential.
FIGURE 5-1: Simplified Block Diagram.
5.2 Driving the Analog Input
The analog input of the MCP3301 is easily driven either
differentially or single ended. Any signal that is
common to the two input channels will be rejected by
the common mode rejection of the device. During the
charging time of the sample capacitor, a small charging
current will be required. For low source impedances,
this input can be driven directly. For larger source
impedances, a larger acquisition time will be required,
due to the RC time constant that includes the source
impedance. For the A/D Converter to meet specifica-
tion, the charge holding capacitor (CSAMPLE) must be
given enough time to acquire a 13-bit accurate voltage
level during the 1.5 clock cycle acquisition period.
An analog input model is shown in Figure 5-3. This
model is accurate for an analog input, regardless of
whether it is configured as a single-ended input or the
IN+ and IN- input in differential mode. In this diagram,
it is shown that the source impedance (RS) adds to the
internal sampling switch (RSS) impedance, directly
affecting the time that is required to charge the capaci-
tor (CSAMPLE). Consequently, a larger source imped-
ance with no additional acquisition time increases the
offset, gain, and integral linearity errors of the conver-
sion. To overcome this, a slower clock speed can be
used to allow for the longer charging time. Figure 5-2
shows the maximum clock speed associated with
source impedances.
FIGURE 5-2: Maximum Clock Frequency
vs. Source Resistance (RS) to maintain ±1 LSB
INL.
Shift
Register
Comp 13-Bit SAR
CDAC
IN+
IN-
CSAMP
Hold
+
-
Hold
CSAMP
DOUT
0
0.2
0.4
0.6
0.8
1
1.2
1.4
1.6
1.8
100 1000 10000 100000
Input Resistance (ohms)
Max Clock Frequency (MHz)
2001-2011 Microchip Technology Inc. DS21700E-page 15
MCP3301
FIGURE 5-3: Analog Input Model.
5.2.1 MAINTAINING MINIMUM CLOCK
SPEED
When the MCP3301 initiates, charge is stored on the
sample capacitor. When the sample period is complete,
the device converts one bit for each clock that is
received. It is important for the user to note that a slow
clock rate will allow charge to bleed off the sample
capacitor while the conversion is taking place. For
MCP3301 devices, the recommended minimum clock
speed during the conversion cycle (tCONV) is 85 kHz.
Failure to meet this criteria may introduce linearity
errors into the conversion outside the rated specifica-
tions. It should be noted that, during the entire conver-
sion cycle, the A/D converter does not have
requirements for clock speed or duty cycle, as long as
all timing specifications are met.
5.3 Biasing Solutions
For pseudo-differential bipolar operation, the biasing
circuit shown in Figure 5-4 shows a single-ended input
AC coupled to the converter. This configuration will give
a digital output range of -4096 to +4095. With the 2.5V
reference, the LSB size is equal to 610 µV.
Although the ADC is not production tested with a 2.5V
reference as shown, linearity will not change more than
0.1 LSB. See Figure 2-2 and Figure 2-6 for INL and
DNL errors versus VREF at VDD = 5V. A trade-off exists
between the high-pass corner and the acquisition time.
The value of C will need to be quite large in order to
bring down the high-pass corner. The value of R needs
to be 1 k or less, since higher input impedances
require additional acquisition time.
Using the values in Figure 5-4, we have a 100 Hz cor-
ner frequency. See Figure 5-2 for the relationship
between input impedance and acquisition time.
FIGURE 5-4: Pseudo-differential biasing
circuit for bipolar operation.
CPIN
VA
RSCHx
7pF
VT = 0.6V
VT = 0.6V ILEAKAGE
Sampling
Switch
SS RSS = 1 k
CSAMPLE
= DAC capacitance
VSS
VDD
= 25 pF
±1 nA
Legend
VA =signal source
RS=source impedance
CHx =input channel pad
CPIN =input pin capacitance
VT=threshold voltage
ILEAKAGE =leakage current at the pin due to various junctions
SS =sampling switch
RSS =sampling switch resistor
CSAMPLE =sample/hold capacitance
V
DD
= 5V
0.1 µF
IN+
IN- V
REF
MCP3301
1µF
MCP1525
V
IN
V
OUT
0.1 µF
1k
10 µF
V
IN
R
C
MCP3301
DS21700E-page 16 2001-2011 Microchip Technology Inc.
Using an external operational amplifier on the input
allows for gain and buffers the input signal from the
input to the ADC, allowing for a higher source
impedance. This circuit is shown in Figure 5-5.
FIGURE 5-5: Adding an amplifier allows
for gain and also buffers the input from any high
impedance sources.
This circuit shows that some headroom will be lost due
to the amplifier output not being able to swing all the
way to the rail. An example would be for an output
swing of 0V to 5V. This limitation can be overcome by
supplying a VREF that is slightly less than the common
mode voltage. Using a 2.048V reference for the A/D
converter, while biasing the input signal at 2.5V solves
the problem. This circuit is shown in Figure 5-6.
FIGURE 5-6: Circuit solution to overcome
amplifier output swing limitation.
5.4 Common Mode Input Range
The common mode input range has no restriction and
is equal to the absolute input voltage range: VSS -0.3V
to VDD + 0.3V. However, for a given VREF
, the common
mode voltage has a limited swing if the entire range of
the A/D converter is to be used. Figure 5-7 and
Figure 5-8 show the relationship between VREF and the
common mode voltage. A smaller VREF allows for wider
flexibility in a common mode voltage. VREF levels,
down to 400 mV, exhibit less than 0.1 LSB change in
INL and DNL.
For characterization graphs that show this performance
relationship, see Figure 2-2 and Figure 2-6.
FIGURE 5-7: Common Mode Range of
Full Differential input signal versus VREF.
FIGURE 5-8: Common Mode Range
versus VREF for Pseudo Differential Input.
VDD = 5V
-
+
0.1 µF
MCP6022
IN+
IN- VREF
MCP3301
1µF MCP1525
VIN
VOUT
0.1 µF
1k
10 k
1M
1µF
VIN
1M
2.048V
VDD = 5V
-
+
0.1 µF
MCP606
IN+
IN- VREF
MCP3301
1µF MCP1525
VIN
VOUT
0.1 µF
1k
10 k
1µF
VIN
10 k
VREF (V)
0.25
VDD = 5V
5.0
1.0 2.5 4.0
-1
0
1
2
3
4
5
4.05V
2.8V
2.3V
0.95V
Common Mode Range (V)
VREF (V)
0.25
VDD = 5V
2.5
0.5 1.25 2.0
-1
0
1
2
3
4
5
4.05V
2.8V
2.3V
0.95V
Common Mode Range (V)
2001-2011 Microchip Technology Inc. DS21700E-page 17
MCP3301
5.5 Buffering/Filtering the Analog
Inputs
Inaccurate conversion results may occur if the signal
source for the A/D converter is not a low impedance
source. Buffering the input will solve the impedance
issue. It is also recommended that an analog filter be
used to eliminate any signals that may be aliased back
into the conversion results. Using an op amp to drive
the analog input of the MCP3301 is illustrated in
Figure 5-9. This amplifier provides a low impedance
source for the converter input and low pass filter, which
eliminates unwanted high frequency noise. Values
shown are for a 10 Hz Butterworth Low pass filter.
Low pass (anti-aliasing) filters can be designed using
Microchip’s interactive FilterLab® software. FilterLab
will calculate capacitor and resistor values as well as
determine the number of poles that are required for the
application. For more information on filtering signals,
see AN-699 “Anti-Aliasing Analog Filters for Data
Acquisition Systems”.
FIGURE 5-9: The MCP601 Operational
Amplifier is used to implement a 2nd order anti-
aliasing filter for the signal being converted by
the MCP3301.
5.6 Layout Considerations
When laying out a printed circuit board for use with
analog components, care should be taken to reduce
noise wherever possible. A bypass capacitor from VDD
to ground should always be used with this device and
should be placed as close as possible to the device pin.
A bypass capacitor value of 0.1 µF is recommended.
Digital and analog traces should be separated as much
as possible on the board with no traces running
underneath the device or bypass capacitor. Extra
precautions should be taken to keep traces with high
frequency signals (such as clock lines) as far as
possible from analog traces.
Use of an analog ground plane is recommended in
order to keep the ground potential the same for all
devices on the board. Providing VDD connections to
devices in a “star” configuration can also reduce noise
by eliminating current return paths and associated
errors (Figure 5-10). For more information on layout
tips when using the MCP3301 or other ADC devices,
refer to AN-688 “Layout Tips for 12-Bit A/D Converter
Applications”.
FIGURE 5-10: VDD traces arranged in a
‘Star’ configuration in order to reduce errors
caused by current return paths.MCP3301
MCP3301
VDD
10 µF
IN-
IN+
-
+
VIN
2.2 µF
1µF
VREF
4.096V
Reference
0.1 µF
1µF
0.1 µF
MCP601
7.86 k
14.6 k
MCP1541 CL
VDD
Connection
Device 1
Device 2
Device 3
Device 4
N‘ N'
MCP3301
DS21700E-page 18 2001-2011 Microchip Technology Inc.
6.0 SERIAL COMMUNICATIONS
6.1 Output Code Format
The output code format is a binary two’s complement
scheme with a leading sign bit that indicates the sign of
the output. If the IN+ input is higher than the IN- input,
the sign bit will be a zero. If the IN- input is higher, the
sign bit will be a ‘1’.
The diagram shown in Figure 6-1 shows the output
code transfer function. In this diagram, the horizontal
axis is the analog input voltage and the vertical axis is
the output code of the ADC. It shows that when IN+ is
equal to IN-, both the sign bit and the data word are
zero. As IN+ gets larger, with respect to IN-, the sign bit
is a zero and the data word gets larger. The full scale
output code is reached at +4095 when the input [(IN+)
- (IN-)] reaches VREF - 1 LSB. When IN- is larger than
IN+, the two’s complement output codes will be seen
with the sign bit being a one. Some examples of analog
input levels and corresponding output codes are shown
in Table 6-1.
TABLE 6-1: BINARY TWO’S COMPLEMENT OUTPUT CODE EXAMPLES.
Analog Input Levels Sign
Bit Binary Data Decimal
DATA
Full Scale Positive (IN+)-(IN-) = VREF-1 LSB 0 1111 1111 1111 +4095
(IN+)-(IN-) = VREF-2 LSB 0 1111 1111 1110 +4094
IN+ = (IN-) +2 LSB 0 0000 0000 0010 +2
IN+ = (IN-) +1 LSB 0 0000 0000 0001 +1
IN+ = IN- 0 0000 0000 0000 0
IN+ = (IN-) - 1 LSB 1 1111 1111 1111 -1
IN+ = (IN-) - 2 LSB 1 1111 1111 1110 -2
IN+ - IN- = VREF+1 LSB 1 0000 0000 0001 -4095
Full Scale Negative IN+ - IN- = -VREF 1 0000 0000 0000 -4096
2001-2011 Microchip Technology Inc. DS21700E-page 19
MCP3301
FIGURE 6-1: Output Code Transfer Function.
IN+ > IN-
IN+ < IN-
0 + 0000 0000 0001 (+1)
0 + 0000 0000 0010 (+2)
0 + 0000 0000 0011 (+3)
1 + 1111 1111 1101 (-3)
1 + 1111 1111 1110 (-2)
1 + 1111 1111 1111 (-1)
0 + 1111 1111 1110 (+4094)
0 + 1111 1111 1111 (+4095)
1 + 0000 0000 0000 (-4096)
1 + 0000 0000 0001 (-4095)
Output
Code
0 + 0000 0000 0000 (0)
VREF
-VREF
Positive Full
Scale Output = VREF -1 LSB
Negative Full
Scale Output = -VREF
Analog Input
IN+ - IN-
Voltage
MCP3301
DS21700E-page 20 2001-2011 Microchip Technology Inc.
6.2 Communicating with the MCP3301
Communication with the device is completed using a
standard SPI compatible serial interface. Initiating com-
munication with the MCP3301 begins with the CS
going low. If the device was powered up with the CS pin
low, it must be brought high and back low to initiate
communication. The device will begin to sample the
analog input on the first rising edge of CLK after CS
goes low. The sample period will end in the falling edge
of the second clock, at which time the device will output
a low null bit. The next 13 clocks will output the result
of the conversion with the sign bit first, followed by the
12 remaining data bits, as shown in Figure 6-2. Data is
always output from the device on the falling edge of the
clock. If all 13 data bits have been transmitted and the
device continues to receive clocks while the CS is held
low, the device will output the conversion result LSB
first, as shown in Figure 6-3. If more clocks are
provided to the device while CS is still low (after the
LSB first data has been transmitted), the device will
clock out zeros indefinitely.
FIGURE 6-2: Communication with MCP3301 (MSB first Format).
FIGURE 6-3: Communication with MCP3301 (LSB first Format).
CS
CLK
DOUT
tSAMPLE
Power
Down
tSUCS
tACQ tCONV tDATA**
* After completing the data transfer, if further clocks are applied with CS low, the ADC will output LSB first data,
followed by zeros indefinitely. See Figure 6-2 below.
** tDATA: during this time, the bias current and the comparator power down and the reference input becomes a
high impedance node, leaving the CLK running to clock out the LSB-first data or zeros.
tCSH
NULL
BIT B11 B10 B9 B8 B7 B6 B5 B4 B3 B2 B1 B0*
HI-Z HI-Z NULL
BIT SB B11 B10 B9
SB
CS
CLK
DOUT
tSAMPLE
Power Down
tSUCS
tACQ tCONV tDATA**
* After completing the data transfer, if further clocks are applied with CS low, the ADC will output zeros indefi-
nitely.
** tDATA: during this time, the bias current and the comparator power down and the reference input becomes a
high impedance node, leaving the CLK running to clock out the LSB-first data or zeros.
tCSH
NULL
BIT B11 B10 B9 B8 B7 B6 B5 B4 B3 B2 B1 B0
HI-Z B1 B2 B3 B4 B5 B6 B7 B8 B9 B10 SB*HI-Z
SB B11
2001-2011 Microchip Technology Inc. DS21700E-page 21
MCP3301
6.3 Using the MCP3301 with
Microcontroller (MCU) SPI Ports
With most microcontroller SPI ports, it is required to
clock out eight bits at a time. Using a hardware SPI port
with the MCP3301 is very easy because each conver-
sion requires 16 clocks. For example, Figure 6-4 and
Figure 6-5 show how the MCP3301 can be interfaced
to a microcontroller with a standard SPI port. Since the
MCP3301 always clocks data out on the falling edge of
clock, the MCU SPI port must be configured to match
this operation. SPI Mode 0,0 (clock idles low) and SPI
Mode 1,1 (clock idles high) are both compatible with
the MCP3301. Figure 6-4 depicts the operation shown
in SPI Mode 0,0, which requires that the CLK from the
microcontroller idles in the ‘low’ state. As shown in the
diagram, the sign bit is clocked out of the ADC on the
falling edge of the third clock pulse, followed by the
remaining 12 data bits (MSB first). Once the first eight
clocks have been sent to the device, the microcon-
troller’s receive buffer will contain two unknown bits (for
the first two clocks, the output is high impedance),
followed by the null bit, the sign bit and the highest
order four bits of the conversion. After the second eight
clocks have been sent to the device, the MCU receive
register will contain the lowest order 8 data bits. Notice
that, on the falling edge of clock 16, the ADC has begun
to shift out LSB first data.
Figure 6-5 shows the same scenario in SPI Mode 1,1,
which requires that the clock idles in the high state. As
with mode 0,0, the ADC outputs data on the falling
edge of the clock and the MCU latches data from the
ADC in on the rising edge of the clock.
FIGURE 6-4: SPI Communication with the MCP3301 using 8-bit segments
(Mode 0,0: SCLK idles low).
FIGURE 6-5: SPI Communication with the MCP3301 using 8-bit segments
(Mode 1,1: SCLK idles high).
LSB first data begins
to come out
CS
CLK 910111213 14 15 16
DOUT
NULL
BIT SB B11 B10 B9 B8 B7 B6 B5 B4 B3 B2 B1
HI-Z
B8 B7 B6 B5 B4 B3 B2 B1
SB B11 B10 B9
??0
MCU latches data from ADC
Data is clocked out of
ADC on falling edges
on rising edges of SCLK
12345678
HI-Z
B0
B0
B1
Data stored into MCU receive register
after transmission of first 8 bits
Data stored into MCU receive register
after transmission of second 8 bits
X = Don’t Care Bits
? = Unknown Bits
CS
CLK 910 11121314 16
DOUT
NULL
BIT SB B11 B10 B9 B8 B7 B6 B5 B4 B3 B2 B1
HI-Z
B8 B7 B6 B5 B4 B3 B2 B1
SB B11 B10 B9
??0
MCU latches data from ADC
Data is clocked out of
ADC on falling edges
on rising edges of SCLK
1234 567 8
B0
B0
LSB first data begins
to come out
HI-Z
Data stored into MCU receive register
after transmission of first 8 bits
Data stored into MCU receive register
after transmission of second 8 bits
15
X = Don’t Care Bits
? = Unknown Bits
ofi‘
UMLJJLJ
HHHH
XXXXXXXX
XXXXYYWW
08‘
UUUU
HHHH
330
UUUU
NNN
MCP3301
DS21700E-page 22 2001-2011 Microchip Technology Inc.
7.0 PACKAGING INFORMATION
7.1 Package Marking Information
XXXXXXXX
XXXXXNNN
YYWW
NNN
Legend: XX...X Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
can be found on the outer packaging for this package.
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available characters
for customer-specific information.
3
e
3
e
8-Lead SOIC (3.90 mm) Example
3301-BI
SN 1130
3
8-Lead PDIP (300 mil) Example
8-Lead MSOP (3x3 mm) Example
3301-BI
I/P 256
1130
3
3301CI
130256
8-Lead Plastic Micro Small Outline Package (MS) [MSOP]
N123
2001-2011 Microchip Technology Inc. DS21700E-page 23
MCP3301
D
N
E
E1
NOTE 1
12
e
b
A
A1
A2 c
L1 L
φ
S-Lead Plastic Micro SmaH Outline Package (MS) [MSOP]
’* ” ' \
SILK
_—. SCREEN
I t
—><—gx eiel="" recommended="" land="" pattern="" umts="" millimeters="" dlmenston="" lumts="" mw="" \="" nom="" \="" max="" contact="" pllch="" e="" 0.65="" bsc="" contact="" pad="" spacing="" c="" 4.40="" mean="" width="" 2="" 5.35="" contact="" pad="" width="" (x8)="" x1="" 0.45="" contact="" pad="" length="" (xs)="" y1="" 1.45="" dtstance="" between="" pads="" (31="" 2.95="" dtstance="" between="" pads="" gx="" 0.20="" notes="" 1="" dimenstomng="" and="" tolerancmg="" perasme="" y1a="" 5m="" bsc="" baste="" dtmensiun="" theuraticahy="" exact="" vatue="" shown="" wilhuut="" tolerances="" mtcrochtp="" technotogy="" drawmg="" no="" 00472111a="">—gx>
MCP3301
DS21700E-page 24 2001-2011 Microchip Technology Inc.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
N1234
2001-2011 Microchip Technology Inc. DS21700E-page 25
MCP3301
!"##$%
N
E1
NOTE 1
D
123
A
A1
A2
L
b1
b
e
E
eB
c
8-Lead Plastic Small Outline (SN) - Narrow, 3.90 mm Body [SOIC]
am-
i”’ SEATING PLANE
+
M 7 SIDEVIEW
A‘—
» k h
7 r. /\
a
w ,7 — c
K L! \//E
L1
VlEWA-A
Microchlp Technology Drawlng No. 004-0570 Sheet 1 of Z
MCP3301
DS21700E-page 26 2001-2011 Microchip Technology Inc.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
8-Lead Plastic Small Outline (SN) - Narrow, 3.90 mm Body [SOIC]
UHlls MILLlMETERS
Drmenslon ernrts MIN l NOM l MAX
Number 01 Plrls N 5
Pitcn e 1.27 BSC
Overall Heigtri A . . 1.75
Molded Package Thickness A2 1.25 . .
Stands" § A1 0.10 . 0.25
Overall Wldth E 5.00 BSC
Molded Package Wldlh E1 3.90 850
Overall Length D 4.90 BSC
cnamier (Optional) n 0.25 . 0.50
Fool Lengtn L 0.40 . 1.27
Foolprlnl L1 1.04 REF
Fool Angle w 0“ . a“
Lead Thickness c 0.17 — 0.25
Lead Wldlh a 0.31 — 0.51
Mold malt Angle Top at 5° — 15°
Mold Dian Angle Bollom 73 5° — 15°
Notes:
1. Plrl 1 vlsual lndex fealure may vary, hul musl be located wiinrn ine hatched area
2. § Slgrliflcarll cnaractenstic
3 Dlmenslans D and E1 do not lnclude mold flash or prulmsluns Mold flash or
protrusions shall not exceed 0.15mrn per side
4. Drmensianrng and toleraneing per ASME v14 5M
Esc- Baslc Dimenslon Theorellcally exact value shown wrlnout tolerances
REF: Reierence Dlmenslon, usually wllhoul tolerance. for lnlormallon purposes only
Mlcrachip Technology Drawing No c047057c Sheet 2 012
2001-2011 Microchip Technology Inc. DS21700E-page 27
MCP3301
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Notes:
/ S‘LK SCREEN
X1
RECOMMENDED LAND PATI'ERN
Umts MILUMETERS
Dxmension mens MIN \ NOM \ MAX
Contad Pitch E 1.27 BSC
Contact Pad Spacmg c 5 40
Contact Pad Wwdm (X8) X1 0.60
Contad Pad Length (X5) Y1 1 55
1 Dimenswoning and to‘erancing per ASME v14 SM
850 Basic Dimenswon. Theorencauy exam value shown wunom merances.
Mlchcmp Technology Drawmg No GOA-2057A
MCP3301
DS21700E-page 28 2001-2011 Microchip Technology Inc.
!&'"()#$% *
2001-2011 Microchip Technology Inc. DS21700E-page 29
MCP3301
APPENDIX A: REVISION HISTORY
Revision E (November 2011)
Updated Product Identification System.
Corrected MSOP marking drawings.
Updated Package Specification Drawings with new
additions.
Revision D (April 2011)
The following is the list of modifications:
1. Updated the content to illustrate that the devices
now have tested specifications in the 4.5V to
5.5V supply range.
2. Removed figures 2-4 to 2-6, 2-10 to 2-12, 2-16
and 2-17.
Revision C (January 2007)
This revision includes updates to the packaging
diagrams.
Revision B (February 2002)
Undocumented changes.
Revision A (December 2001)
Original Release of this Document.
PART No.
X
44x
MCP3301
DS21700E-page 30 2001-2011 Microchip Technology Inc.
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, contact the local Microchip sales office.
PART NO. X/XX
PackageTemperature
Range
Device
Device: MCP3301: 13-Bit Serial A/D Converter
MCP3301T: 13-Bit Serial A/D Converter (Tape and Reel)
Grade: B = ±1 LSB INL
C=±2LSB INL
Temperature Range: I = -40°C to +85°C
Package: MS = Plastic MSOP, 8-lead
P = Plastic DIP (300 mil Body), 8-lead
SN = Plastic SOIC (150 mil Body), 8-lead
Examples:
a) MCP3301-BI/P: ±1 LSB INL, Industrial
Temperature, PDIP package
b) MCP3301-BI/SN: ±1 LSB INL, Industrial
Temperature, SOIC package
c) MCP3301-CI/MS: ±2 LSB INL, Industrial
Temperature, MSOP package
X
Grade
QUALITY MANAGEMENT SYSTEM
CERTIFIED BY DNV
= ISO/TS 169492009:
2001-2011 Microchip Technology Inc. DS21700E-page 31
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
KEELOQ, KEELOQ logo, MPLAB, PIC, PICmicro, PICSTART,
PIC32 logo, rfPIC and UNI/O are registered trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
FilterLab, Hampshire, HI-TECH C, Linear Active Thermistor,
MXDEV, MXLAB, SEEVAL and The Embedded Control
Solutions Company are registered trademarks of Microchip
Technology Incorporated in the U.S.A.
Analog-for-the-Digital Age, Application Maestro, chipKIT,
chipKIT logo, CodeGuard, dsPICDEM, dsPICDEM.net,
dsPICworks, dsSPEAK, ECAN, ECONOMONITOR,
FanSense, HI-TIDE, In-Circuit Serial Programming, ICSP,
Mindi, MiWi, MPASM, MPLAB Certified logo, MPLIB,
MPLINK, mTouch, Omniscient Code Generation, PICC,
PICC-18, PICDEM, PICDEM.net, PICkit, PICtail, REAL ICE,
rfLAB, Select Mode, Total Endurance, TSHARC,
UniWinDriver, WiperLock and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
All other trademarks mentioned herein are property of their
respective companies.
© 2001-2011, Microchip Technology Incorporated, Printed in
the U.S.A., All Rights Reserved.
Printed on recycled paper.
ISBN: 978-1-61341-756-0
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
6‘
MICROCHIP
AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
DS21700E-page 32 2001-2011 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Hangzhou
Tel: 86-571-2819-3187
Fax: 86-571-2819-3189
China - Hong Kong SAR
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8203-2660
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Yokohama
Tel: 81-45-471- 6166
Fax: 81-45-471-6122
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-536-4818
Fax: 886-7-330-9305
Taiwan - Taipei
Tel: 886-2-2500-6610
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
Worldwide Sales and Service
08/02/11