Memsic Inc. 的 MMC560x-B Prototyping Board Guide 规格书
MEMSIC
MMCSfi
PCB OUTLINE AND
C
5
wmnvnmv mm D
A.
1 J
n .
H mm“
V'nmo _ mr
VDDW I m vm) ~(‘L AESLL 1 1
—: u
1 gm.
m H W mm
.Cum
um:
MMCSGOXVB
lnlormannn lurmshed by MEMS‘C ‘5
Huweveh nu yespnnsimmy us assume
vmmgements m patenls or on.
us use No Imense ‘5 granted
pa|en| vighls m MEMSIC
MMC560x-B Prototyping Board
MMC560x-B
GENERAL DESCRIPTION
The MMC560x-B provides a convenient and easy way to
evaluate and prototype with MMC560x the three axes
magnetic sensor. The magnetic sensor and passive
components needed for operations are SMT mounted on the
board. Communication, power and ground pins of the
MMC560x SMT device are brought out to standard 0.10 inch
on center connections on the sides of the prototyping board.
Wires can either be soldered directly to the prototyping board
or DIP pins can be used with widely available breadboard kits.
For complete performance specifications of MMC560x refer
to MMC560x datasheet.
PIN DESCRIPTION
Pin
Name
Description
P1-1
VDDIO
I2C Supply Voltage
P1-2
VDD3V
Power
P1-3
GND
Ground
P2-1
SDA
I2C SDA
P2-2
SCL
I2C SCL
P2-3
NC
NOT CONNECTED
SCHEMATIC OF THE MMC560x-B
MMC560x-B
MMC560x-B
PCB OUTLINE AND CONNECTION DIMENSIONS
MMC560x-B
Information furnished by MEMSIC is believed to be accurate and reliable.
However, no responsibility is assumed by MEMSIC for its use, nor for any
infringements of patents or other rights of third parties, which may result from
its use. No license is granted by implication or otherwise under any patent or
patent rights of MEMSIC.
MEMSIC Semiconductor (Wuxi) Co., Ltd.
No.2 Xinhuihuan Road, Xinwu District, Wuxi, Jiangsu, China
Tel: +86-510-66616668 Fax: +86-510-66616669
www.memsic.com
MEMSIC MMC560x-B Prototyping Board User's Guide Page 1of 1 Rev A
MEMSIC internal review