Aven Tools 的 11012 规格书
infogaveniools.com
www.aventools.com
All Calenories > Hand Tools
Pliers and Cullers Fliers > Stainless Steel Pliers > Siainless Sieel & Ceramic Scissors
larger image
Aven Inc.
4595 Platt Rd.
Ann Arbor, MI 48108
Phone: 734.973.0099
Email: info@aventools.com • Web Address: www.aventools.com
All Categories > Hand Tools > Pliers and Cutters > Pliers > Stainless Steel Pliers > Stainless Steel & Ceramic Scissors > Item #
11012
larger image
Item # 11012, 5" Electrician Scissor
Heavy-duty general-purpose scissor with two notches for 19 AWG and 23 AWG wire. Scraper and
file on back edge of blade. Blade Length: 2"
Specifications
Size 5 in
Blade Length 2 in
Weight 0.15 lb