Desco 的 48500-48516 Drawing 规格书
Opening
/L fi\_/
/
\_
\‘
//
Lengmm
/
‘\
/,/
, /
9 7k ,7 1 ‘ \« I
Weld A
Sea. Wumn 1W)
@
PBUTEKTII/E PAK
PHONE (909’ 62772575,
w
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578, FAX (909) 363-7331
www.ProtektivePak.com
DRAWING NUMBER
48500
DATE:
December
2012
© 2012 DESCO INDUSTRIES INC.
Employee Owned
RICHMOND 8300, TRANSPARENT STATIC SHIELDING BAG (METAL OUT)
Side Weld Seals 3/8 in.
A fundamental ESD control principle (see ANSI/ESD S20.20 Foreword):
ESD susceptible items should be transported and stored outside an Electrostatic
protected Area enclosed in low charging, static shielding protective packaging.
The bag’s material meets the performance specification requirements of ANSI/ESD S541.
Bag is free of amines, N-octanoic acid, and heavy metals.
Mixed Unsortable Plastic Scrap
Mixed unsortable plastic scrap shall contain assorted plastics
of multiple grades that are co-extruded, bonded or laminated
together which are unsortable into individual grades.
Protektive Pak’s bags are recyclable
7
Made in the
United States of America
Item Size (in.) Item Size (in.)
No. W x L No. W x L
48500 4 x 4 48509 10 x 14
48501 4 x 6 48510 11 x 15
48502 5 x 8 48511 12 x 16
48503 6 x 8 48512 12 x 18
48504 6 x 10 48513 14 x 16
48505 8 x 8 48514 14 x 18
48506 8 x 10 48515 14 x 24
48507 8 x 12 48516 18 x 24
48508 10 x 12
Packaged 100 per package
RICHMOND 8300 SERIES
Specifications:
Electrical Properties Typical Values Test Procedures/Method
Surface Resistance:
Outer Surface <1011 ohms ANSI/ESD S11.11
Aluminum Layer <102 ohms ANSI/ESD S11.11
Inner Surface <1011 ohms ANSI/ESD S11.11
Static Shielding <20 nJ ANSI/ESD S11.31
Charge Generation (nC/in2) Teflon: -0.03 Modified Incline Plane
Quartz: +0.10 Modified Incline Plane
Capacitance Probe (to dissipate 1 KV) <30V ANSI/EIA 541/Appendix E, 1kV Discharge
Physical Properties:
Bag Thickness:
Polyester Layer 0.5 Mils Static Dissipative PET film ASTM D-2103
Aluminum Layer 10-25 Angstroms
Polyethylene Layer 2.5 Mils Static Dissipative PE film ASTM D-2103
Total Thickness 3.0 to 3.1 Mils ASTM D-2103
Light Transmission (%) 40% (Tobias) ASTM D-1003
Seam Strength Pass ANSI/ESD S541
Tear Strength (lbs) >25 ASTM D-1004
Puncture Resistance (lbs) >10 ASTM D-2065
MVTR (gms / 100 in2 / 24 hrs, 100°F) 0.40 ASTM F-1249
Burst Strength (psi) >50 psi FTMS 101C, 2065.1
Heat Seal >10 lbs/in. 375°F, 1/2 sec 60 psi
Abrasion Resistance >30 cycles Sutherland Abr. (.0000 Steel Wool)
Outgassing Pass ASTM E595
Non-corrosive Pass MIL-STD-3010, M3005
Chemical Properties
Corrosion No effect on aluminum, copper, silver, Sn-Pb coated foil,
stainless steel, low carbon steel
Polycarbonate Capability, Yes
No Amines N-Octanoic Acid Not present
High Performance
Static Dissipative
Abrasion Resistant
Coating
Aluminum
Shielding Layer
Polyester Layer
Static Dissipative Inner
Polyethylene Layer