Weidmüller 的 1683580000 规格书
General ordering dala
Product notes
PT OKIECEx/ATEX rating data
Additional technical data
Weidmiifler SE
Product catalogue | Terminals | Tension clamp technology | Modular feed-through terminals | Standard form | 4 mm²
- 1 -
General ordering data
Order No. 1683580000
Part designation ZDU 4 RT
Version Feed-through terminal, 4 mm², Tension clamp
connection, Wemid, red, TS 35
EAN 4008190476557
Qty. 100 pc(s).
Product notes
Note, technical data When using twin ferrules, the rated voltage is 690
V.
Product description Z-series standard ranges provide solutions for
conductor cross-sections from 0.05 to 35 mm².
PT OKIECEx/ATEX rating data
EU-type examination certificate KEMA97ATEX2521U
Download, German KEMA97ATEX2521U_d.pdf
Download English KEMA97ATEX2521U_e.pdf
IECEx Certificate of Conformity IECEXULD05.0009U
Download IECEXULD05.0009U_e.pdf
ATEX voltage 550 V
ATEX current 28 A
ATEX conductor cross-section 4 mm²
IECEx voltage 550 V
IECEx current 28 A
IECEx conductor cross-section 4 mm²
Voltage when using cross-connections CrossConnectionGuide.pdf
Operating temperature range Einsatztemperaturbereich siehe EG-
Baumusterprüfbescheinigung/IECEx-Certificate of
Conformity
Marking EN 60079-7 Ex e II
Marking ATEX Directive 94/9/EC Ex II 2 G D
Additional technical data
Colour of insulating material red
Connection direction top
End plate required Yes
Explosion-tested version "Ex e" Yes
Installation advice TS 35
Insulating material Wemid
Levels cross-connected internally No
No. of identical terminals 1
No. of levels 1
No. of terminal strips per level 2
Open sides right
Operating temperature range - 50 °C, + 100 °C
Product family Z-series
Type of connection Clamped
Type of mounting Snap-on
UL 94 flammability rating of insulation material V-0
Version Feed-through terminal
CSA rating data
Conductors
connection)
Conductors for clamping (rated connection)
Rating data
Weidmimer SE
Product catalogue | Terminals | Tension clamp technology | Modular feed-through terminals | Standard form | 4 mm²
- 2 -
CSA rating data
Voltage (CSA) 600 V
CSA current 35 A
Min. cross-section (CSA) AWG 26
Max. cross-section (CSA) AWG 10
Conductors for clamping (additional
connection)
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 4 mm²
Conductors for clamping (rated connection)
Clamping range, min. 0.13 mm²
Clamping range, max. 6 mm²
Type of connection Tension clamp connection
2nd type of connection clamped
Connection direction top
No. of connections 2
Stripping length 12 mm
Blade size 0.6 x 3.5 mm
Gauge to IEC 60947-1 A4
Solid, min. 0.5 mm²
Solid, max. 6 mm²
Stranded, min. 0.5 mm²
Stranded, max. 6 mm²
Flexible, min. 0.5 mm²
Flexible, max. 6 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 4 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
4 mm²
Twin wire-end ferrule, min. 0.5 mm²
Twin wire end ferrule, max. 1.5 mm²
AWG conductor size, min. AWG 26
AWG conductor size, max. AWG 10
AWG conductor size, min. 0.13 mm²
AWG conductor size, max. 5.26 mm²
Dimensions
Width 6.1 mm
Height of lowest version 43.5 mm
Length 62 mm
TS 35 offset 29.5 mm
Rating data
Rated cross-section 4 mm²
Rated voltage 800 V
Rated impulse voltage 8 kV
Rated current 32 A
Standards IEC 60947-7-1
@. cunusax no use EX
ATex Ens m; @
warm;
weidmiiller 3E
Product catalogue | Terminals | Tension clamp technology | Modular feed-through terminals | Standard form | 4 mm²
- 3 -
Rating data
Current with max. conductor 41 A
Pollution severity 3
UL rating data
Voltage (UL) 600 V
Current (UL) 33 A
Min. cross-section (UL) AWG 26
Max. cross-section (UL) AWG 10
Approvals
Approvals institutes
Classifications
eClass 4.1 27-14-11-20
eClass 5.0 27-14-11-20
eClass 5.1 27-14-11-20
Similar products
Order No. Part designation Version
1632050000 ZDU 4 Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
dark beige, TS 35
1632060000 ZDU 4 BL Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
blue, TS 35
1683590000 ZDU 4 GE Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
yellow, TS 35
1683630000 ZDU 4 GR Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
grey, TS 35
1636830000 ZDU 4 OR Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
Orange, TS 35
1683650000 ZDU 4 SW Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
black, TS 35
1683640000 ZDU 4 WS Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
white, TS 35
1651900000 ZDU 4/10/BEZ Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
dark beige, TS 35
7904180000 ZDU 4/3AN Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
dark beige, TS 35
Weidmiiller i
Product catalogue | Terminals | Tension clamp technology | Modular feed-through terminals | Standard form | 4 mm²
- 4 -
7904190000 ZDU 4/3AN BL Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
blue, TS 35
7904290000 ZDU 4/4AN Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
dark beige, TS 35
7904300000 ZDU 4/4AN BL Feed-through terminal, 4 mm², Tension clamp connection, Wemid,
blue, TS 35