Desco 的 389xx,390xx 规格书
PBUTEKTII/E PllK
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
38920
DATE:
May
2016
Plastek™ In-Plant handlers
© 2016 DESCO INDUSTRIES INC.
Employee Owned
Specifications and procedures are subject to change without notice
Dimensional Tolerances are +/- 10% unless otherwise specified
Made in the
United States of America
with Globally Sourced Parts
Specifications
Properties: Typical Values:
Resin Type Polypropylene
Conductive Permanently
Surface Resistance 1 x 102 to < 1 x 105 ohms
Humidity Independent Yes
Temperature Tolerance -17° F to +230° F
Melting Point 324° F
Features
• Provides physical protection with conductive material, providing reliable
path-to-ground
• Many sizes available to optimize fit to your product size for listing of sizes click HERE
• Rolled over side construction (double thickness) for greater strength
• Static dissipative foam bottom, providing ESD and shock protection
• Includes steel wire frame for extra strength
• Conductive plastic hand holes for ease of handling, while providing reliable
path-to-ground
• Static Dissipative partitions made from Protektive Pak® impregnated corrugated
material
• Product ships assembled
• Conductive Rs 1 x 102 to <1 x 105 ohms per ANSI/ESD STM11.11
• Meets ANSI/ESD S20.20 worksurface required limit per ANSI/ESD S4.1
and ESD TR53
• Superior strength and durability; made from extruded, high impact polypropylene
materials
• Chemical and moisture resistant
• Ideal for use where corrugated and/or paper products cannot be used
• Economical alternative to injection molded products
• Reusable, ensuring best value*