Amphenol CS (FCI) 的 54112 Series Drawing 规格书
1 |
2‘3
T—l—l—l—T——T—T_l—l—T
L
5 |
s‘l
O
I-
TTTTm (um
FCTE
ROHs COMPATTBLE PRODUCT NUMBER
54T T 2 XXXXXXXXXLF
PLATTNG
:076pm COLn/CXT ON CONTACT AREA
mm MTN MATTE TTN ON TATL
OVER T27prv NT MTN
7 2pm VTN MATTE TTN
NOTES
, "LF
ROHS COMPATTETLE
SEE NOTE 8
STACK HETGHT. NOTE 6
TOTAL NB OF ROSTTTONS
N x254 MAX
LEADED PRODUCT NUMBER
54T T27XXX7XX7XXXX
AS AVATLABLE
OVER szn- NT MTN m m 72 NOTE 5
: 025nm COLO/CXT ON CONTACT AREA (N7T) x 2.54 453
2w MTN MATTE TTN 0N TATL 0 NOTE 5 »
OVER T27mv- NT MTN ¢ ,_
'7’ 6.; ’_\
7 OEBum COLD/CXT ON CONTACT AREA GAL P‘N STVLE
2pm MTN MATTE TTN ON TATL T35 02 T‘
OVER 127mv NT MTN T59 05 ga- A A ,T
V . . a
T6 55 T5 T;
T575 04
T755 05
TB 9T 06
20 50 25 O 62 SOUARE 7 ‘ ‘ T—TZ 54
7D 95 ()7
2T 25 T9 q
T HOUSTNC MAT'L HTCH TEMPERATURE 235 03 WNW LENGTH)
NOTE 7
THERMOPLASTTC LL94V73 COLOR BLACK :2 3: $3 T b ,
2 RTN MATERTAL PHOSRHOR BRONZE 2500 ‘3 T TT “ m TT T T TT
5 STANDARD PACKAONG TN POLYEAG 28 58 TO E ST
4 SN MTN RETENTTON TN ETTHER DTRECTTON i“: f? E Ho NOTE 4
V O I
5 TO OETERMTNE DTMENSTDNS . 732 ‘5 72‘ m T T T T T T 4 3g
N 7 NUMBER OF POSTTTONS PER Row 33 55 ‘2 N 25 i 1%
EXAMPLE : a POS RER ROW‘ N x 2,54 7 20.32mm o ( ) E X
34 00 T3 j If > 0
5 xxxx : MTLLTMETERS 35 20 T5 S 8 ’5
SPECTFY MTLLTMETERS 37 30 22 N T f IT 4 V‘ H T T H
50mm MTN TO 45.0mm MA>< avatlable="" 35="" m="" 23="" ‘t="" 8="" tn="" o5mm="" tncrement="" 4130="" 24="" l="" j—="" t="" t-="" examrle="" fdr="" stack="" hetcht.="" t="" 2="" z="" 5="" 7="" t2,75mm="" 43="" no="" 25="" 77="" 7="" mattnc="" lencth="(OAL)7(Z" 4t)r(§tack="" hetcht)="" 473”="" 25="" 52="" oo="" 27="" a.="" rohs="" comfattele="" product="" spectftcattdns="" a="" 7="" plattn="" "="" means="" the="" product="" ts="" leahree,="" i="" 2pm="" mtntmum="" matte="" ttn="" over="" szm="" mtntmum="" ntckel="" unoerrlate="" b="" 7="" manufacturtng="" process="" compattetltty="" 7="" the="" houstnc="" wtll="" wtthstand="" expcsjre="" to="" 25413="" as="" matt="" was="" man="" tume="" pruteetton="" praduet="" tuttttly="" zeu'c="" ts'c="" soloer="" bath="" temperature="" for="" nonraccum="" wp="" see="" notes="" tgn="" tm="" tsa="" .tb="" tsn="" tttt="" bergsttk="" 5="" seconds="" ‘n="" a="" wave="" solder="" "fpucwon="" 7="" ltt="" em="" no="" or="" am="" nannies="" “tm="" “tm“="" 5mm="" tttte="" wtth="" a="" t="" 5mm="" mtn="" thtck="" crcutt="" boaro="" 2="" 5410="" de="" 5456”="" w="" ”02”="" u="" m="" c="" 7="" am="" 79551="" fl="" t="" w29="" xx="" unshrheader="" ,="" meets="">
PDS: Rev :K STATUS:Released Printed: Dec 24, 2014