Amphenol CS (FCI) 的 50003 Series Drawing 规格书
7“ I—V—V—l—H—V—H—V—V ‘
s
PRcmm \MMRE?
SEE TABLE
\ / \ UW
‘SEE NOTE _
a « ms [2 54] 2X
X‘T U¢,
‘
A 1
7 7 \
‘
, ‘
X VOTE 4
JW "A" 10‘0
SEE NOTE 5
nw "(7“
SEE NOTE 5 a we [2 54] 2x
a
— 77s [a an] 5, [yug a —
aaaaaaaaaaaaaaaaa aaaaaa
aaaaaaaaaaaaaaaaa aaaaaa i 3r m [W7]
haaaaaaaaaaaaaaaa haaaaa 1‘ ,
aaaaaaaaaaaaaaaaa aaaaaa V TT
UUUUUUUUUUUUUUUUU UUUUUUU j ”II
M 45s [v ea] I
[w 27] WE LENGTH
a» U25 [63] @ W—s won [2 54] TYP SEE TA-ILE
; 020/5‘ M
mm uue sums manna g'u‘zjmn ‘leth mm)
E w W / m: n M
1' EU‘ N: d' da‘E men/(nlhnmn-Axlm éffi NE
E f $33: 3:25 359: m hrn" 4:312:53” W 4 ROW R/A RECEFTACLE
M VHLJN JNS 12 DC til Ymmrmwsw V‘ SOLDER TAM" O GL‘DE D‘N
, N mm )m 1mm H Hwy W90 :wgm W. . w 4
J \ p «mm m 7/7//)ben
PDM: Rev:S Released .STATUS: Printed: May 13, 2011
7“ I—V—V—l—l_|—V—’_l—V—V “I
g
HRSDUU‘T NUNHER
SEE TAELE
NoTES
mum
« [55 [3 94]
e 105 [2 s7]
a v 0550 [' 2.7519?ch A
[[1 34] AX
. . . _ 7205 [52]
1
r mo [Ne/1
4L
SECTION UiU SECT‘ON xix
[NM '3" REE
D‘M C"
?EF
€-
a 0401 JC3 [V 021 ca]
2: [7:2 [2 :5] 7x
200 [ as] MAX J
RECOMMENDED PCB LAYOUT
(ALL HOLES LDCATED cN
[no [2 5410ij
LNLEqs fflHEfVMSE sHEmETEn)
T PNODLCT VUMHEMNS C’JDE
Earn: 7 x WV 7 LE
7E
Noun V.NHER\N(; .))E Em
quLELJT LDAU HART NUMHERS
flag 7 xxwv LE
L LEAD EREE (CPTKINAL)
SEQUENCE NUMBER
ALWAYS ‘xx
uAsE NUVJE?
LEAn FREE (O‘T‘ONAL‘,
TAL LENGTH iEE TABLE
\0 3E POSWONS SEE NOTE 2
:LATLNC SEE TABLE
BASE vuMaER
(7) w: FR mm T: mmum N WE: or
6 THRJ BO COLUMNS \\ \NCREMEVTS CE ONE
T e E 7 5 9 79‘83
@ HOUSNC MATEWAL: OLA - AND MNERAL F‘LLED THERMOPLAST‘C
mum WWL Mu
@ CC ’PANY NAME PART NUMBER AND LOT CODE TO
APPEAR ON THTS SURFACE FER 157127'05
EOQMULAS
{CO/2 54 X NO OF COLUMNS 1» 75/19 ’
Tau/2 54 x No ur CULUMNS + 4bD/‘T 4.5
[CG/z 5A x NO OF coLUst 7 an 5A
6‘ LENGTH
V DTM A:
DTM 4:
BM 2:
?ODUCT MTH 'LE‘ SUFHX MEETS EUROPEAN JN‘ON
DTRECTTVES AND OTHER CCUVT?Y REGULATTCNS AS
UNRHED w r '12:
7 THTS HOUSTNG MLL THSTAND ExiasURE To 260' C PEAK
TEMPERATURE EUR Torso SECONDS N coNvEcTToN. \NFRArFED
(N MAW JHAESE REELow OVEN
@ Mg m spa-[AL mm. LE Tm AVALATLE w :1
[9) 3LATTNG CRTTON
' MAY BE ETTHER 33L: 0R oxT “LATED AT MANUFACTURER: 0mm
mm LLUE “we mm (m u [mm m T mm)
PDM: Rev:S Released .STATUS: Printed: May 13, 2011
l— 1 ‘ 2‘3 I—V—V—l—I_I—V—’_l—V—V “I 5 _|
moch NUMBER
SEE TAfiLE
rnnn7 Mn
L)\;U\JLJ*><>
PDM: Rev:S Released .STATUS: Printed: May 13, 2011
r " —'—'—'—'——'—’—'—'—‘ H 5 1
PRODUCT NAME? pkgfl‘fp‘gw TML LENGTH coNTALT PLATNG TATE PLA‘HNE
SEE mTE 2 VOTE 9
a 5000371WYE YYY mu / 5 8:0 25 300" /0 764 A4 Tm/LEAD
bflflcérWYYELF WY NV / 3'8i0 75 " 0 /55 AJ Tm
GHOOErWYYF YYY CTC / 5,6810 5 /0 75‘ A5 Tm/EEAD
500034YYYELE YYY CTC / 3 6810 25 /0 755 A5 m
5300;71YYYH YYY me / 4 5710 25 3 755 A5 Tm/EEAD
bgocywwmr YYY CTC / 4 5710 25 0 /55 A5 Tm
A 50‘ ‘575YYYE YYY Cm / 3‘81025 Z7u Ag Tm/LEAD
bflocjréYYYELF YYY mo / 3‘810 25 .270 Ag Tm
SUQOErZYYYF YYY CTC / 35810 25 270 A4 Tm/LEAD
SHOCBrFXYVFLF WY , mu / .5 55:0 25 270 A5 Tm
SOOx’HrSYYYE WY , mu / 5:810 25 , 75‘ nxT Tm/EEAD
SDOOErEYYYELF WY mo / 3’81075 ' #54 23>
PDM: Rev:S Released .STATUS: Printed: May 13, 2011