Vishay Vitramon 的 GAxx34G Automotive MLCC 规格书
Aumuanv:
mus
®
m...
RoHS
cwum
mum
FREE
GREEN
5.1m:-
www.vishay.com/doc?99912
mlcc@wshay.com
www.v\shay.com/doc791000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 1Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Multilayer Ceramic Chip Capacitors
for Automotive Applications
FEATURES
• AEC-Q200 qualified with PPAP available
• Available in 0402 to 1812 body size
• Three dielectric materials
• AgPd termination for silver epoxy bonding
• High operating temperature
• Wet build process
• Reliable Noble Metal Electrode (NME) system
• Parts compliant with ELV Directive
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
For more than 25 years Vishay Vitramon has supported the automotive industry with robust, highly reliable MLCCs that have
made it a leader in this segment. All Vishay Vitramon MLCCs are manufactured in “Precious Metal Technology” (PMT/NME) with
a wet build process. They are qualified according to AEC-Q200 with PPAP available on request. Applications for these devices
include automotive “under the hood”, safety and comfort electronics. Their termination finish is AgPd which is used with silver
epoxy bonding.
C0G (NP0) DIELECTRIC
GENERAL SPECIFICATION
Note
Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +150 °C
(above +125 °C changed characteristics 2.3)
Capacitance Range: 1 pF to 22 nF
Voltage Range: 25 VDC to 3000 VDC
Temperature Coefficient of Capacitance (TCC):
0 ppm/°C ± 30 ppm/°C from -55 °C to +125 °C
Dissipation Factor (DF):
0.1 % maximum at 1.0 VRMS and
1 MHz for values 1000 pF
0.1 % maximum at 1.0 VRMS and
1 kHz for values > 1000 pF
Insulating Resistance:
at +25 °C 100 000 M min. or 1000 F whichever is less
at +125 °C 10 000 M min. or 100 F whichever is less
Aging: 0 % maximum per decade
Dielectric Strength Test:
Performed per method 103 of EIA 198-2-E.
Applied test voltages
250 VDC-rated: 250 % of rated voltage
500 VDC-rated: 200 % of rated voltage
630 VDC, 1000 VDC-rated: 150 % of rated voltage
3000 VDC-rated: 120 % of rated voltage
X7R, X8R DIELECTRIC
GENERAL SPECIFICATION
Note
Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +150 °C
(X7R above +125 °C changed characteristics 2.3)
Capacitance Range:
X7R: 120 pF to 1.0 μF
X8R: 330 pF to 220 nF
Voltage Range:
X7R: 16 VDC to 630 VDC
X8R: 25 VDC to 100 VDC
Temperature Coefficient of Capacitance (TCC):
X7R: ± 15 % from -55 °C to +125 °C, with 0 VDC applied
X8R: ± 15 % from -55 °C to +150 °C, with 0 VDC applied
Dissipation Factor (DF):
16 V, 25 V ratings: 3.5 % maximum at 1.0 VRMS and 1 kHz
> 25 V ratings: 2.5 % maximum at 1.0 VRMS and 1 kHz
Insulating Resistance:
at +25 °C 100 000 M
min. or 1000
F whichever is less
at +125 °C 10 000 M
min. or 100
F whichever is less
X8R: at +150 °C 10 000 M
min. or 100
F whichever is less
Aging Rate: 1 % maximum per decade
Dielectric Strength Test:
Performed per method 103 of EIA 198-2-E.
Applied test voltages
250 VDC-rated: 250 % of rated voltage
500 VDC-rated: min. 150 % of rated voltage
630 VDC-rated: min. 120 % of rated voltage
VISHAY.
mlcc@wshay.cam
m‘cc@wshay,com
www.v\shay,com/doc?91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 2Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Detail ratings see “Selection Chart”
Notes
(1) DC voltage rating should not be exceeded in application. Other application factors may affect the MLCC performance.
Consult for questions: mlcc@vishay.com
(2) Termination code “E” is for conductive epoxy assembly
QUICK REFERENCE DATA
DIELECTRIC CASE CODE MAXIMUM VOLTAGE
(V)
CAPACITANCE
MINIMUM MAXIMUM
C0G (NP0)
0402 100 1.0 pF 220 pF
0603 200 1.0 pF 1.0 nF
0805 500 1.0 pF 3.9 nF
1206 630 1.0 pF 8.2 nF
1210 630 100 pF 12 nF
1812 3000 27 pF 22 nF
X7R
0402 100 120 pF 33 nF
0603 200 330 pF 150 nF
0805 250 330 pF 470 nF
1206 630 220 pF 1.0 μF
1210 630 390 pF 1.0 μF
1812 630 10 nF 1.0 μF
X8R
0402 100 330 pF 6.8 nF
0603 100 470 pF 33 nF
0805 100 470 pF 100 nF
1206 50 1.0 nF 220 nF
1210 50 10 nF 220 nF
ORDERING INFORMATION - SILVER PALLADIUM TERMINATION
GA0805 Y 102 K E A A O 34G
CASE DIELECTRIC CAPACITANCE CAPACITANCE TERMINATION DC VOLTAGE MARKING PACKAGING PROCESS
CODE NOMINAL TOLERANCE RATING (1) CODE
CODE
0402
0603
0805
1206
1210
1812
A = C0G
(NP0)
Y = X7R
H = X8R
Expressed in
picofarads (pF).
The first two
digits are
significant, the
third is a
multiplier. An
“R” indicates a
decimal point.
Examples
102 = 1000 pF
B = ± 0.10 pF
C = ± 0.25 pF
D = ± 0.5 pF
F = ± 1 %
G = ± 2 %
J = ± 5 %
K = ± 10 %
M = ± 20 %
Note:
C0G (NP0):
B, C, D < 10 pF
F, G, J, K 10 pF
X7R/X8R:
J, K, M
E = AgPd (2) J = 16 V
X = 25 V
A = 50 V
B = 100 V
C = 200 V
P = 250 V
E = 500 V
L = 630 V
G = 1000 V
H = 3000 V
A = unmarked
Note:
marking is not
available
34G =
“Green”
automotive
AgPd finish
T = 7" reel / plastic tape
O = 7" reel / flamed paper tape
R = 11 1/4" / 13" reel / plastic tape
I = 11 1/4" / 13" reel / flamed paper tape
Note:
“I” and “O” are used for size
0402 / 0603 / 0805
—
VISHAY.
V
m‘cc@wshay,com
Com/605791000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 3Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches (millimeters)
CASE
CODE STYLE LENGTH
(L)
WIDTH
(W)
MAXIMUM
THICKNESS
(T)
TERMINATIONS PAD
(P)
MINIMUM MAXIMUM
0402 GA0402 0.040 + 0.004/- 0.002
(1.00 + 0.10/- 0.05)
0.020 + 0.004/- 0.002
(0.50 + 0.10/- 0.05)
0.024
(0.60)
0.004
(0.10)
0.016
(0.41)
0603 GA0603 0.063 ± 0.006
(1.60 ± 0.15)
0.031 ± 0.006
(0.80 ± 0.15)
0.038
(0.97)
0.012
(0.30)
0.018
(0.46)
0805 GA0805 0.079 ± 0.008
(2.00 ± 0.20)
0.049 ± 0.008
(1.25 ± 0.20)
0.057
(1.45)
0.010
(0.25)
0.028
(0.71)
1206 GA1206 0.126 ± 0.010
(3.20 ± 0.25)
0.063 ± 0.010
(1.60 ± 0.25)
0.067
(1.70)
0.010
(0.25)
0.028
(0.71)
1210 GA1210 0.126 ± 0.010
(3.20 ± 0.25)
0.098 ± 0.010
(2.50 ± 0.25)
0.076
(1.94)
0.010
(0.25)
0.028
(0.71)
1812 GA1812 0.177 ± 0.010
(4.50 ± 0.25)
0.126 ± 0.010
(3.20 ± 0.25)
0.086
(2.18)
0.010
(0.25)
0.030
(0.76)
LW
P
T
MAX.
VISHAY.
AP.
5R2
520
521
522
m‘cc@wshay,com
www \shay com/do 91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 4Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
•• Paper tape, • Plastic tape
SELECTION CHART
DIELECTRIC C0G (NP0)
STYLE GA0402 GA0603 GA0805
CASE CODE 0402 0603 0805
VOLTAGE (VDC) 25 50 100 50 100 200 50 100 200 500
VOLTAGE CODE X A B A B C A B C E
CAP. CODE CAP.
1R0 1.0 pF •• •• •• •• •• •• •• •• •• ••
1R2 1.2 pF •• •• •• •• •• •• •• •• •• ••
1R5 1.5 pF •• •• •• •• •• •• •• •• •• ••
1R8 1.8 pF •• •• •• •• •• •• •• •• •• ••
2R2 2.2 pF •• •• •• •• •• •• •• •• •• ••
2R7 2.7 pF •• •• •• •• •• •• •• •• •• ••
3R3 3.3 pF •• •• •• •• •• •• •• •• •• ••
3R9 3.9 pF •• •• •• •• •• •• •• •• •• ••
4R7 4.7 pF •• •• •• •• •• •• •• •• •• ••
5R6 5.6 pF •• •• •• •• •• •• •• •• •• ••
6R8 6.8 pF •• •• •• •• •• •• •• •• •• ••
8R2 8.2 pF •• •• •• •• •• •• •• •• •• ••
100 10 pF •• •• •• •• •• •• ••
120 12 pF •• •• •• •• •• •• ••
150 15 pF •• •• •• •• •• •• ••
180 18 pF •• •• •• •• •• •• ••
220 22 pF •• •• •• •• •• •• •• •• •• ••
270 27 pF •• •• •• •• •• •• •• •• •• ••
330 33 pF •• •• •• •• •• •• •• •• •• ••
390 39 pF •• •• •• •• •• •• •• •• •• ••
470 47 pF •• •• •• •• •• •• •• •• •• ••
560 56 pF •• •• •• •• •• •• •• •• •• ••
680 68 pF •• •• •• •• •• •• •• •• •• ••
820 82 pF •• •• •• •• •• •• •• •• •• ••
101 100 pF •• •• •• •• •• •• •• •• •• ••
121 120 pF •• •• •• •• •• •• •• •• •• ••
151 150 pF •• •• •• •• •• •• •• •• ••
181 180 pF •• •• •• •• • •• •• •• ••
221 220 pF •• •• •• •• • •• •• •• •
271 270 pF •• •• • •• •• •• •
331 330 pF •• •• •• •• •• •
391 390 pF •• •• •• •• •• •
471 470 pF •• •• •• •• • •
561 560 pF •• •• •• •
681 680 pF •• •• •• •
821 820 pF •• •• •• •
102 1.0 nF •• •• •• •
122 1.2 nF •• •
152 1.5 nF •• •
182 1.8 nF ••
222 2.2 nF •
272 2.7 nF •
332 3.3 nF •
392 3.9 nF •
472 4.7 nF
562 5.6 nF
682 6.8 nF
822 8.2 nF
103 10 nF
123 12 nF
153 15 nF
183 18 nF
223 22 nF
273 27 nF
333 33 nF
393 39 nF
473 47 nF
563 56 nF
VISHAY.
AP.
5R2
520
521
522
www wshay.cam/doc745034
m‘cc@wshay,com
www \shay com/do 91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 5Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
•• Paper tape, • Plastic tape
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC C0G (NP0)
STYLE GA1206 (1) GA1210 (1) GA1812 (1)
CASE CODE 1206 (1) 1210 (1) 1812 (1)
VOLTAGE (VDC) 50 100 200 250 500 630 50 100 200 500 630 50 100 200 500 630 1000 3000
VOLTAGE CODE A B C P E L A B C E L A B C E L G H
CAP. CODE CAP.
1R0 1.0 pF • • • • •
1R2 1.2 pF • • • • •
1R5 1.5 pF • • • • •
1R8 1.8 pF • • • • •
2R2 2.2 pF • • • • •
2R7 2.7 pF • • • • •
3R3 3.3 pF • • • • •
3R9 3.9 pF • • • • •
4R7 4.7 pF • • • • •
5R6 5.6 pF • • • • •
6R8 6.8 pF • • • • •
8R2 8.2 pF • • • • •
100 10 pF • • • • •
120 12 pF • • • • •
150 15 pF • • • • •
180 18 pF • • • • •
220 22 pF • • • • •
270 27 pF • • • • • • •
330 33 pF • • • • • • •
390 39 pF • • • • • • • • • • • •
470 47 pF • • • • • • • • • • • •
560 56 pF • • • • • • • • • • • •
680 68 pF • • • • • • • • • • • •
820 82 pF • • • • • • • • • • • •
101 100 pF • • • • • • • • • • • • • • • • •
121 120 pF • • • • • • • • • • • • • • • •
151 150 pF • • • • • • • • • • • • • • • •
181 180 pF • • • • • • • • • • • • • • • •
221 220 pF • • • • • • • • • • • • • • • •
271 270 pF • • • • • • • • • • • • • • • •
331 330 pF • • • • • • • • • • • • • • • •
391 390 pF • • • • • • • • • • • • • • • •
471 470 pF • • • • • • • • • • • • • • • •
561 560 pF • • • • • • • • • • • • • • • •
681 680 pF • • • • • • • • • • • • • • • •
821 820 pF • • • • • • • • • • • • • • • •
102 1.0 nF • • • • • • • • • • • • • • • •
122 1.2 nF • • • • • • • • • • • • • •
152 1.5 nF • • • • • • • • • • • • • •
182 1.8 nF • • • • • • • • • • • • • •
222 2.2 nF • • • • • • • • • • • • •
272 2.7 nF • • • • • • • • • • •
332 3.3 nF • • • • • • • • • • •
392 3.9 nF • • • • • • • • • •
472 4.7 nF • • • • • • • • • •
562 5.6 nF • • • • • • • •
682 6.8 nF • • • • • • • •
822 8.2 nF • • • • • • • •
103 10 nF • • • • •
123 12 nF • • • • •
153 15 nF ••
183 18 nF •
223 22 nF •
273 27 nF
333 33 nF
393 39 nF
473 47 nF
563 56 nF
VISHAY.
AP. E
521
522
523
524
m‘cc@wshay,com
www \shay com/do 91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 6Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
•• Paper tape, • Plastic tape
SELECTION CHART
DIELECTRIC X7R
STYLE GA0402 GA0603 GA0805
CASE CODE 0402 0603 0805
VOLTAGE (VDC) 16 25 50 100 16 25 50 100 200 16 25 50 100 200 250
VOLTAGE CODE J X A B J X A B C J X A B C P
CAP. CODE CAP.
121 120 pF •• •• •• ••
151 150 pF •• •• •• ••
181 180 pF •• •• •• ••
221 220 pF •• •• •• ••
271 270 pF •• •• •• ••
331 330 pF •• •• •• •• •• •• •• •• •• •• •• ••
391 390 pF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
471 470 pF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
561 560 pF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
681 680 pF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
821 820 pF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
102 1.0 nF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
122 1.2 nF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
152 1.5 nF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
182 1.8 nF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
222 2.2 nF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
272 2.7 nF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
332 3.3 nF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
392 3.9 nF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
472 4.7 nF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
562 5.6 nF •• •• •• •• •• •• •• •• •• •• •• ••
682 6.8 nF •• •• •• •• •• •• •• •• •• •• •• ••
822 8.2 nF •• •• •• •• •• •• •• •• •• •• •• ••
103 10 nF •• •• •• •• •• •• •• •• •• •• •• •• ••
123 12 nF •• •• •• •• •• •• •• •• •• •• •
153 15 nF •• •• •• •• •• •• •• •• •• •• •
183 18 nF •• •• •• •• •• •• •• •• •• •• •
223 22 nF •• •• •• •• •• •• •• •• •• •
273 27 nF •• •• •• •• •• •• •• •• •• •
333 33 nF •• •• •• •• •• •• •• •• •
393 39 nF •• •• •• •• •• •• •• •
473 47 nF •• •• •• •• •• •• •
563 56 nF •• •• •• •• •• •• •
683 68 nF •• •• •• • • • •
823 82 nF •• •• •• • • • •
104 100 nF •• •• •• • • • •
124 120 nF • • • •
154 150 nF • • • •
184 180 nF ••
224 220 nF ••
274 270 nF ••
334 330 nF ••
394 390 nF •
474 470 nF •
564 560 nF
684 680 nF
824 820 nF
105 1.0 μF
125 1.2 μF
155 1.5 μF
185 1.8 μF
225 2.2 μF
275 2.7 μF
335 3.3 μF
395 3.9 μF
475 4.7 μF
565 5.6 μF
685 6.8 μF
VISHAY.
AP.
181
331
561
821
182
332
552
822
103
183
823
824
225
395
685
www mshay.cam/doc745034
m‘cc@wshay,com
www \shay com/do 91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 7Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Plastic tape
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC X7R
STYLE GA1206 (1) GA1210 (1) GA1812 (1)
CASE CODE 1206 (1) 1210 (1) 1812 (1)
VOLTAGE (VDC) 16 25 50 100 200 500 630 16 25 50 100 200 500 630 50 100 200 500 630
VOLTAGE CODE J X A B C E L J X A B C E L A B C E L
CAP. CODE CAP.
121 120 pF
151 150 pF
181 180 pF
221 220 pF • •
271 270 pF • •
331 330 pF • •
391 390 pF • • • •
471 470 pF • • • •
561 560 pF • • • •
681 680 pF • • • •
821 820 pF ••••• ••
102 1.0 nF ••••••• ••
122 1.2 nF ••••••• ••
152 1.5 nF ••••••• ••
182 1.8 nF ••••••• ••
222 2.2 nF ••••••• •••
272 2.7 nF ••••••• •••
332 3.3 nF ••••••• •••
392 3.9 nF ••••••• •••
472 4.7 nF ••••••• •••
562 5.6 nF ••••••• •••
682 6.8 nF ••••••• •••
822 8.2 nF ••••••• •••
103 10 nF •••••••••••••• •••
123 12 nF •••••••••••••• •••
153 15 nF •••••••••••••• •••
183 18 nF •••••••••••••• •••
223 22 nF ••••• ••••••••••••
273 27 nF ••••• ••••••••••••
333 33 nF ••••• ••••••••••••
393 39 nF ••••• ••••••••••••
473 47 nF ••••• ••••• •••••
563 56 nF ••••• ••••• •••••
683 68 nF ••••• ••••• •••••
823 82 nF ••••• ••••• •••••
104 100 nF ••••• ••••• ••••
124 120 nF ••••• ••••• •••
154 150 nF •••• ••••• •••
184 180 nF •••• ••••• •••
224 220 nF •••• •••• •••
274 270 nF •••• •••• •••
334 330 nF • • • •••• ••
394 390 nF • • • •••• ••
474 470 nF • • • •••• ••
564 560 nF • • • • • • •
684 680 nF • • • • • • •
824 820 nF • • • • • • •
105 1.0 μF • • • • • •
125 1.2 μF
155 1.5 μF
185 1.8 μF
225 2.2 μF
275 2.7 μF
335 3.3 μF
395 3.9 μF
475 4.7 μF
565 5.6 μF
685 6.8 μF
VISHAY.
www wshay.cam/doc745034
m‘cc@wshay,com
www \shay com/do 91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 8Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
•• Paper tape, • Plastic tape
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC X8R
STYLE GA0402 GA0603 GA0805 GA1206 GA1210 (1)
CASE CODE 0402 0603 0805 1206 1210 (1)
VOLTAGE (VDC) 25 50 100 25 50 100 25 50 100 25 50 25 50
VOLTAGE CODE X A B X A B X A B X A X A
CAP. CODE CAP.
101 100 pF
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF
331 330 pF •• •• ••
391 390 pF •• •• ••
471 470 pF •• •• •• •• •• •• •• ••
561 560 pF •• •• •• •• •• •• •• ••
681 680 pF •• •• •• •• •• •• •• •• ••
821 820 pF •• •• •• •• •• •• •• •• ••
102 1.0 nF •• •• •• •• •• •• •• •• •• • •
122 1.2 nF •• •• •• •• •• •• •• •• •• • •
152 1.5 nF •• •• •• •• •• •• •• •• • •
182 1.8 nF •• •• •• •• •• •• •• •• • •
222 2.2 nF •• •• •• •• •• •• •• •• • •
272 2.7 nF •• •• •• •• •• •• •• • •
332 3.3 nF •• •• •• •• •• •• •• • •
392 3.9 nF •• •• •• •• •• •• •• • •
472 4.7 nF •• •• •• •• •• •• •• • •
562 5.6 nF •• •• •• •• •• •• • •
682 6.8 nF •• •• •• •• •• •• • •
822 8.2 nF •• •• •• •• •• • •
103 10 nF •••• ••••••••••
123 12 nF •••• ••••••••••
153 15 nF •••• ••••••••••
183 18 nF •••• ••••••••••
223 22 nF •• •••••••••
273 27 nF •• ••••••••
333 33 nF •• ••• ••••
393 39 nF ••• ••••
473 47 nF •• ••••
563 56 nF •• ••••
683 68 nF • ••••
823 82 nF • ••••
104 100 nF • ••••
124 120 nF ••••
154 150 nF •••
184 180 nF ••
224 220 nF ••
274 270 nF
334 330 nF
394 390 nF
474 470 nF
564 560 nF
684 680 nF
824 820 nF
105 1.0 μF
125 1.2 μF
VISHAY.
m‘cc@wshay,com
www.v\shay,com/doc?91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 9Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Reference: EIA standard RS 481 - “Taping of Surface Mount Components for Automatic Placement”
(2) n/a = Not available
(3) Quantity can vary with customer request
(4) Packaging “O / I” or “T / R” and quantity can depend from product thickness
STANDARD PACKAGING QUANTITIES (1)(2)
CASE CODE TAPE SIZE
7" REEL QUANTITIES 11 1/4" AND 13" REEL QUANTITIES
PAPER TAPE
PACKAGING CODE
“O”
PLASTIC TAPE
PACKAGING CODE
“T”
PAPER TAPE
PACKAGING CODE
“I”
PLASTIC TAPE
PACKAGING CODE
“R”
0402 8 mm 5000 / 10 000 (3) n/a 10 000 / 30 000 (3) n/a
0603 (4) 8 mm 4000 4000 10 000 10 000
0805 (4) 8 mm 3000 3000 10 000 10 000
1206 (4) 8 mm n/a 2500 / 3000 n/a 9000 / 10 000
1210 (4) 8 mm n/a 2000 / 2500 / 3000 n/a 9000 / 10 000
1812 12 mm n/a 1000 n/a 4000
VISHAY.
m‘cc@wshay.com
www.v\shay.com/doc?91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 10 Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
C0G (NP0) DIELECTRIC - TYPICAL PARAMETERS
10
100
1000
10000
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
-50 0 50 100 150
Temperature Dependence of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Temperature (°C)
10
100
1000
10000
10
100
1000
10 000
10 25 50 100 150
Insulation Resistance vs. Temperature
1st line
2nd line
2nd line
Insulation Resistance (ΩF)
Temperature (°C)
10
100
1000
10000
-0.2
-0.1
0
0.1
0.2
1 10 100 1000 10 000
Aging Rate
1st line
2nd line
2nd line
Capacitance Change (%)
Hours
10
100
1000
10000
-0.2
-0.1
0
0.1
0.2
0 102030405060708090100
Voltage Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Applied DC Voltage (VDC)
10
100
1000
10000
-2
-1
0
1
2
1101001000
Change of Capacitance with Frequency
1st line
2nd line
2nd line
Capacitance Change (%)
Frequency (kHz)
VISHAY.
\
\\
\\
\
\~
\\
\\
\
\
\
m‘cc@wshay,com
www.v\shay,com/doc?91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 11 Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
X7R DIELECTRIC - TYPICAL PARAMETERS
Note
(1) Except for GA0603Y104*A (100 nF / 50 V), see section “2.3 Characteristics”
10
100
1000
10000
-30
-25
-20
-15
-10
-5
0
5
10
15
-75 -50 0 50 100 150-25 25 75 125 175
Temperature Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Temperature (°C)
10
100
1000
10000
10
100
1000
10 000
20 40 60 80 100 120 140 160 180
Minimum Insulation Resistance vs. Temperature
1st line
2nd line
2nd line
Insulation Resistance (ΩF)
Temperature (°C)
10
100
1000
10000
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
-75 -50 -25 0 25 50 75 100 125 150 175
Dissipation Factor vs. Temperature
1st line
2nd line
2nd line
Dissipation Factor (%)
Temperature (°C)
10
100
1000
10000
-4
-3
-2
-1
0
1
1 10 100 1000 10 000
Aging Rate
1st line
2nd line
2nd line
Capacitance Change (%)
Hours
10
100
1000
10000
0
50
100
150
200
-75 -50 -25 0 25 50 75 100 125 150 175
Rated Voltage vs. Temperature (1)
1st line
2nd line
2nd line
Rated Voltage (%)
Temperature (°C)
10
100
1000
10000
-30
-25
-20
-15
-10
-5
0
5
0 102030405060708090100
Voltage Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Applied DC Voltage (VDC)
50 V rated
25 V rated
100 V rated
VISHAY.
m‘cc@wshay,com
www.v\shay,com/doc?91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 12 Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
X7R DIELECTRIC - TYPICAL PARAMETERS
10
100
1000
10000
0.004
0.008
0.012
0.016
0.020
0 102030405060708090100
Dissipation Factor vs. Voltage
1st line
2nd line
2nd line
Dissipation Factor
Applied DC Voltage (VDC)
50 V
100 V
10
100
1000
10000
0.004
0.008
0.012
0.016
0.020
0 100 200 300 400 500 600 700
Dissipation Factor vs. Voltage
1st line
2nd line
2nd line
Dissipation Factor
Applied DC Voltage (VDC)
200 V
500 V / 630 V
10
100
1000
10000
-20
-10
0
1101001000
Change of Capacitance with Frequency
1st line
2nd line
2nd line
Capacitance Change (%)
Frequency (kHz)
10
100
1000
10000
0
5
10
15
20
1101001000
Change of Dissipation Factor with Frequency
1st line
2nd line
2nd line
Dissipation Factor (%)
Frequency (kHz)
VISHAY.
m‘cc@wshay,com
www.v\shay,com/doc?91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 13 Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
X8R DIELECTRIC - TYPICAL PARAMETERS
10
100
1000
10000
-20
-15
-10
-5
0
5
10
15
-100 -50 0 50 100 150 200
Temperature Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Temperature (°C)
10
100
1000
10000
10
100
1000
10 000
10 25 100 150
Minimum Insulation Resistance vs. Temperature
1st line
2nd line
2nd line
Insulation Resistance (ΩF)
Temperature (°C)
10
100
1000
10000
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
-100 -50 0 50 100 150 200
Dissipation Factor vs. Temperature
1st line
2nd line
2nd line
Dissipation Factor (%)
Temperature (°C)
10
100
1000
10000
-4
-3
-2
-1
0
1
1 10 100 1000 10 000
Aging Rate
1st line
2nd line
2nd line
Capacitance Change (%)
Hours
VISHAY.
m‘cc@wshay,com
www.v\shay,com/doc?91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 14 Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1 - GENERAL CERTIFICATES
2 - TECHNICAL REQUIREMENTS
Unless specified in component specification, these parameters are the minimum requirements for the components.
2.1 OPERATING TEMPERATURE RANGE
2.2 STORAGE AND HANDLING CONDITIONS
2.3 CHARACTERISTICS
# Quality management system according to ISO/IATF 16949: 2016 Yes
# Quality management system according to ISO 9001: 2015 Yes
# Environmental certification according to ISO 14001: 2015 Yes
# Health and safety system according to OHSA 18001 Yes
For standard applications TA: -55 °C to +125 °C See characteristics 2.3
For high temperature applications TA: -55 °C to +150 °C See characteristics 2.3
For ultra high temperature applications TA: -55 °C to +175 °C See characteristics 2.3
(1) Store the components at 5 °C to +40 °C ambient temperature and 70 % relative humidity conditions.
(2) The product is recommended to be used within a time-frame of 2 years after shipment.
Precautions:
a. Do not store products in an environment containing corrosive elements, especially where chloride gas, sulfide gas, acid, alkali, salt or
the like are present. This may cause corrosion or oxidization of the terminations, which can easily lead to poor soldering.
b. Store products on the shelf and avoid exposure to moisture or dust.
c. Do not expose products to excessive shock, vibration, direct sunlight and so on.
PARAMETER CERAMIC
TYPE SYMBOL RATINGS TEST CONDITIONS/
REMARKS
Rated voltage in temperature range -55 °C to +125 °C C0G (NP0)
UR
25 V to 3000 V
X7R 16 V to 630 V
Rated voltage in temperature range -55 °C to +150 °C X8R 25 V to 100 V
Derating at higher temperature up to +150 °C
C0G (NP0) 25 V to 100 V UDC 1/2 UR
X7R 16 V to 100 V
UDC 1/2 UR
UDC 1/4 UR for GA0603Y104*A
(100 nF / 50 V)
Derating at higher temperature up to +175 °C
C0G (NP0) 25 V to 100 V UDC 1/4 UR
X7R 16 V to 100 V UDC 1/4 UR
X8R 25 V to 100 V UDC 1/4 UR
Temperature coefficient in temperature range
-55 °C to +125 °C
C0G (NP0) C ± 30 ppm/°C if CR < 10 pF: C ± 120 ppm/°C
X7R C ± 15 %
Temperature coefficient in temperature range
-55 °C to +150 °C
C0G (NP0) C ± 30 ppm/°C if CR < 10 pF: C ± 120 ppm/°C
X7R C+ 15 % / - 30 %
X8R ± 15 %
Temperature coefficient in temperature range
-55 °C to +175 °C X7R C 15 % / - 55 %
Dissipation factor in temperature range
-55 °C to +175 °C
C0G (NP0)
tan
0.002
X7R 0.06
X8R 0.06
—
VISHAY.
V
mlcc@wshay.com
.com/doc791oou
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 15 Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
3 - LOT ACCEPTANCE TESTS
Process tests available in classes (on request)
Upon request the records can be submitted in electronic format on monthly basis.
4 - ENVIRONMENTAL REQUIREMENTS
A list of the chemical substances content, which must not be used or whose use shall be limited by international law, is available
on request.
Vishay confirms that the components specified in this specification do not contain asbestos nor cadmium, not even in the
smallest volumes.
The manufacturer / supplier confirms that the component during normal handling, storage and assembly, as well as during
operation in the automobile, is non-toxic.
5 - INSPECTION CRITERIA
The supplier shall carry out visual examination with suitable equipment with approximately 10 x magnification and lighting
appropriate to the specimen under test and the required quality level.
Chipping
The components shall be free of cracks or fissures. Small damages which do not deteriorate the performance of the component
shall be less than 50 % of the surface of the MLCC as defined in EIA 595.
Delamination or Exposed Electrodes
No visible separation or delamination between layers of the capacitor and no exposed electrodes between the two terminals of
the capacitor must be seen.
Metallization
For the metallization, no visible detachment of the metallized terminals and no exposed electrodes must be seen. Defects and
gaps in the metallization on each sides of the terminal must not exceed 10 % of the total area (e.g. A, B, C, …). Leaching shall
not exceed 25 %.
Electrode Distance
The ceramic body shall be free of any conducting material between the terminals which reduces the distance of the electrodes.
The minimum distance “d” is 400 μm for all package sizes, except 0603. For the component package “0603” the minimum
distance is 200 μm.
GROUP ACTION
AComponents are tested within the monitoring program of the supplier. The supplier shall submit the part numbers of the
selected component to the customer during the component specification discussions.
BComponents (customer P/N) shall be tested quarterly. Records available only on special request by the customer.
CTest with each shipment. Records are provided on a monthly basis.
Customer special requirement; requirement should be determined in a specific component specification.
C
AB
D
VISHAY.
m‘cc@wshay,com
www.v\shay,com/doc?91000
GA....34G Automotive MLCC
www.vishay.com Vishay Vitramon
Revision: 09-Apr-2020 16 Document Number: 45073
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
6 - AEC-Q200 QUALIFICATION TESTING
NO. AEC-Q200 TEST ITEM REFERENCE
1 Pre- and post stress electrical test User specification
3 High temp exposure (storage) MIL-STD-202, method 108
4 Temperature cycling JESD22, method JA-104
5 Destructive physical analysis EIA-469
6 Moisture resistance MIL-STD-202, method 106
7 Biased humidity MIL-STD-202, method 103
8 Operation life MIL-STD-202 method 108
9 External Visual MIL-STD-883 method 209
10 Physical dimension JESD22, method JB-100
13 Mechanical shock MIL-STD-202, method 213
14 Vibration MIL-STD-202, method 204
16 Thermal shock and immersion MIL-STD-202, method 107
17 ESD AEC-Q200-002
19 Electrical characterization User specification
Cap. / DF / IR / TCC / DWV
22 Terminal strength JIS-C-6429
23 Beam load AEC-Q200-003
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED