Protektive Pak 的 PLASTEK™ Circuit Board Shippers 规格书
PBUTEKTIIIE PAK
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
38844
DATE:
January
2019
PLASTEK™ CIRCUIT BOARD SHIPPERS
© 2019 DESCO INDUSTRIES INC
Employee Owned
Made in the
United States of America
Specifications and procedures subject to change without notice.
Per Packaging standard ANSI/ESD section 6.2 Outside an EPA “Transportation of
sensitive products outside of an EPA shall require packaging that provides:
1. Low charge generation.
2. Dissipative or conductive materials for intimate contact.
3. A structure that provides electrostatic discharge shielding.”
RoHS, REACH, and Conflict Minerals Statement:
See the Desco Industries ROHS, Reach and Conflict Minerals Statement
Descoindustries.com/ROHS3.aspx
See the Protektive Pak Limited Warranty
Protektivepak.descoindustries.com/Limited-Warranty.aspx
SPECIFICATIONS
Properties Typical Values
Resin Type Polypropylene
Conductive Inherently
Surface Resistance 1 x 102 to < 1 x 105 ohms
Humidity Independent Yes
Temperature Tolerance -17° F to +230° F
Melting Point 324° F
LW
D
Features
• Economical, efficient method of shipping or storing circuit boards and other
static sensitive electronic devices
• BLACK low density conductive convoluted polyurethane foam, < 1 x 105 ohms
laminated to the top and fitted in the bottom
• BLACK low density conductive convoluted foam is permanently conductive;
will not lose electrical properties or fade
• BLACK convoluted foam minimizes movement and reduces stress from
physical shock
• Constructed from conductive extruded high impact polypropylene plastic;
provides superior strength and durability
• Chemical and moisture resistant
• Ideal for use where corrugated and/or paper products cannot be used
• Economical alternative to injection molded products
• Meets ANSI/ESD S20.20 and Packaging standard ANSI/ESD S541
• Made in the United States of America
Dimensional tolerances:
+/- 1/8" unless otherwise specified
ITEM Size ID - L x W x D (IN)
38844 7" x 5" x 1-1/2"
38847 7" x 5" x 2-1/2"
38850 10-1/2" x 8-1/2" x 1-1/2"
38853 10-1/2" x 8-1/2" x 2-1/2"
38856 12-1/2" x 10-1/2" x 2-1/2"