Molex 的 Insulkrimp Rings, Spades Prod Spec 规格书
)
molex’
C
INSULKRIMP RINGS AND SPADES
REVISION. ECRIECN INFORMATION TITLE. SHEET No.
EC No.
DATE TERMINALS
DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY APPROVED BY
PS-19902-009
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION-
INSULKRIMP RING AND SPADE
TERMINALS
SHEET No.
C EC No: WNA2010-0414 1 of 3
DATE: 2011 / 08 / 01
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
19902
-
009
E. THRODAHL J. MACNEIL J. MACNEIL
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
INSULKRIMP RINGS AND SPADES
1.0 SCOPE
A. THIS PRODUCT SPECIFICATION COVERS THE INSULKRIMP RINGS AND SPADES
WITH PVC INSULATION AND TIN PLATING FOR 22 AWG TO 3/0 AWG WIRE.
2.0 PRODUCT DESCRIPTION
2.1 INSULATED RINGS AND SPADES
A. 19054 INSULKRIMP LONG BARREL RINGS 22 – 14 AWG
B. 19055 INSULKRIMP BRAZED LONG BARREL RINGS 22 – 14 AWG
C. 19070 INSULKRIMP RINGS 22 – 10 AWG
D. 19071 INSULKRIMP BRAZED RINGS 8 – 3/0 AWG
E. 19075 INSULKRIMP STAR RINGS 22 – 14 AWG
F. 19080 INSULKRIMP MULTI STUD RINGS 22 – 10 AWG
G. 19089 INSULKRIMP LONG BARREL RECTANGULAR TONGUE 22 – 14 AWG
H. 19090 INSULKRIMP RECTANGULAR TONGUE 22 – 10 AWG
I. 19099 INSULKRIMP SNAP SPADES 22 – 10 AWG
J. 19119 INSULKRIMP LONG BARREL FLANGED SPADES 22 – 14 AWG
K. 19120 INSULKRIMP BRAZED LONG BARREL FLANGED SPADES 22 – 14 AWG
L. 19121 INSULKRIMP FLANGED SPADES 22 – 10 AWG
M. 19122 INSULKRIMP BRAZED FLANGED SPADES 22 – 10 AWG
N. 19130 INSULKRIMP LONG BARREL BLOCK SPADES 22 – 14 AWG
O. 19131 INSULKRIMP BLOCK SPADES 22 – 10 AWG
P. 19142 INSULKRIMP LONG BARREL SPADES 22 – 14 AWG
Q. 19143 INSULKRIMP BRAZED LONG BARREL SPADES 22 – 14 AWG
R. 19144 INSULKRIMP SPADES 22 – 10 AWG
S. 19145 INSULKRIMP BRAZED SPADES 22 – 10 AWG
T. 19171 INSULKRIMP LONG BARREL HOOKS 22 – 14 AWG
U. 19179 INSULKRIMP HOOKS 22 – 10 AWG
V. 19204 INSULKRIMP 3 & 4 WAY RINGS 22 – 10 AWG
2.2 DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
A. THE DIMENSIONAL CHARACTERISTICS ARE IDENTIFIED ON THE SALES DRAWINGS.
B. MATERIALS:
I. BASE MATERIAL IS C11000 COPPER IN VARIOUS THICKNESSES.
II. PLATING IS MATTE TIN .000100(0.00254) MINIMUM THICKNESS.
III. INSULATION MATERIAL IS PVC IN VARIOUS COLORS.
2.3 SAFETY AGENCY APPROVALS
A. 22 AWG THROUGH 1/0 AWG PARTS ARE UL LISTED E32244 CATEGORY ZMVV
B. 22 AWG THROUGH 2 AWG PARTS ARE CSA CERTIFIED LR18689 CLASS 6223-02
C. ALL PARTS ARE ROHS COMPLIANT
)
molex’
C
PS-19902-009
REVISION. ECRIECN INFORMATION TITLE. SHEET No.
EC No.
DATE TERMINALS
DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY APPROVED BY
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION-
INSULKRIMP RING AND SPADE
TERMINALS
SHEET No.
C EC No: WNA2010-0414 2 of 3
DATE: 2011 / 08 / 01
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
19902
-
009
E. THRODAHL J. MACNEIL J. MACNEIL
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
A. 22 THROUGH 1/0 AWG UL LISTED TO STANDARD 486A & B
B. 22 THROUGH 2 AWG CSA CERTIFIED TO STANDARD C22.2 NO 65
4.0 RATINGS
4.1 VOLTAGE
A. ALL UL/CSA LISTED PARTS UNDER THIS SPEC ARE RATED AT 600VAC.
4.2 CURRENT
A. THE AMPERAGE RATING IS BASED ON THE WIRE AWG APPLIED TO THE TERMINALS
PER UL 486 A & B SHOWN BELOW.
WIRE AWG MAX AMPERE RATING
22 -
20 -
18 -
16 -
14 15
12 20
10 30
8 50
6 65
4 85
2 115
1 130
1/0 150
4.3 TEMPERATURE
A. OPERATING - 105°C (221°F)
4.4 FLAMMABILITY
A. ALL PARTS UNDER THIS SPECIFICATION HAVE PVC INSULATION WITH UL
FLAMMABILITY RATING OF 94V-0.
)
molex’
C
ITEM
ITEM
REVISION. ECRIECN INFORMATION TITLE. SHEET No.
EC No.
DATE TERMINALS
DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY APPROVED BY
PS-19902-009
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION-
INSULKRIMP RING AND SPADE
TERMINALS
SHEET No.
C EC No: WNA2010-0414 3 of 3
DATE: 2011 / 08 / 01
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
19902
-
009
E. THRODAHL J. MACNEIL J. MACNEIL
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
ITEM
DESCRIPTION TEST CONDITION REQUIREMENT
1
Temperature
Rise as a result of
Current Cycling*
The Test Specimens shall complete 500
cycles of equal current on and off (1 hr
ea.) at the current levels noted in Table 7
for 75C*.
Temperature Rise must not
exceed 125C over Ambient
2
Static Heating
Sequence -
Static Heating*
The Test Samples must carry continuous
current as noted in Table 7* until
stabilization.
Temperature Rise must not
exceed 50C over Ambient
3
Static Heating
Sequence -
Secureness*
The Test Samples, with correct conductor
length, are fastened thru a bushing, at the
height indicated and with a mass
suspended from the free end per Table
26*.
The Test Samples must be
intact at the transition area
after 30 minutes.
4
Static Heating
Sequence –
Pullout*
The Test Samples from Secureness Test
are subjected to a Direct Axial Pull with a
Force Applied per Table 27*
The Test Samples must
withstand Table 27* Force
applied for 1 minute
5.2 MECHANICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
5
Wire
Pullout Force*
(Axial)
Test Samples Crimped to Min/Max wire
awg are subjected to an axial pullout
force on the wire at a rate of 25 ± 6 mm (1
± ¼ inch) per minute.
The Test Samples must
withstand Table 27* Force
applied for 1 minute
* See UL Standard 486A & B for Test Descriptions and Table information
6.0 PACKAGING
Parts shall be packaged to protect against damage during handling, transit and storage.